HC-49USX Series Datasheet by ECS Inc.

View All Related Products | Download PDF Datasheet
‘ HC- 49usx 53:5,ch QUARTZ CRYSTAL The HC- 49USX' IS lhe J INTERNATIONAL” OPERATING CONDITIONS / ELECTRICAL CHARACTERISTICS DIMENSIONS (mm) “.35 Max. 10.5 Max 12.7 national 24m Gmmad in mm. PART NUMBERING GUIDE: Example ECS-200-20-4X K:t10ppm1 u: .55~+125‘c 15351 West 1090‘ Street \ Lenexa, KS 66219 | Phone: 913 7787 \ Fax:9131782.6991 |www1ecsxtaLcom
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
PARAMETERS
CONDITIONS
HC-49USX
UNITS
MIN
TYP
MAX
Frequency
Fo
3.570
70.000
MHz
Frequency Tolerance*
@ +25°C
± 30
ppm
Frequency Stability*
-10 ~ +70°C
± 50
ppm
Shunt Capacitance
Co
7
pF
Load Capacitance
Specify in P/N
10
20
Series
pF
Drive Level
DL
500
μW
Operating Temperature*
Topr
-10
+70
°C
Storage Temperature
Tstg
-55
+125
°C
Aging (First Year)
@ +25°C ±3°C
±5
ppm
ECS - FREQUENCY ABBREVIATION
PACKAGE
AVAILABLE OPTIONS
Tolerance Stability Temp Range
PACKAGING
Frequency (MHz) ESR Ω Max.
Mode of Osc.
3.570 ~ 3.999
200
Fundamental
4.000 ~ 4.999
150
Fundamental
5.000 ~ 5.999
120
Fundamental
6.000 ~ 6.999
100
Fundamental
7.000 ~ 8.999
80
Fundamental
9.000 ~ 12.999
60
Fundamental
13.000 ~ 19.999
40
Fundamental
20.000 ~ 30.000
30
Fundamental
27.000 ~ 70.000
100
3rd Overtone
OPERATING CONDITIONS / ELECTRICAL CHARACTERISTICS
The HC-49USX is the low profile resistance weld type Thru Hole
quartz crystal.
HC-49USX
QUARTZ CRYSTAL
HC-49USX QUARTZ CRYSTAL
Cost Effective
Low Profile
Pb Free/RoHS Compliant
MSL 1
DIMENSIONS (mm)
PART NUMBERING GUIDE: Example ECS-200-20-4X
Figure 1) Side and Bottom
200 = 20.000 MHz
See P/N Guide
20 = 20 pF
S = Series
4X = 3.5 mm
4LX = 2.5 mm
4X-3IL = 3rd
In Line Lead Base
Blank = Std
A = ± 25 ppm
J = ± 20 ppm
R = ± 15 ppm
C = ± 10 ppm
Bulk
Rev.2017
ECS
* Specify available options in P/N.
Contact ECS for availability over extended temp range.
Blank= Std
D= ±100 ppm
E = ± 50 ppm
G = ± 30 ppm
H = ± 25 ppm
T = ± 20 ppm
W = ±15 ppm
K = ± 10 ppm
Blank= Std
L = -10 ~ +70°C
M = -20 ~ +70°C
Y = -30 ~ +85°C
N = -40 ~ +85°C
P = -40 ~ +105°C
S = -40 ~ +125°C
U = -55 ~ +125°C
Figure 2) HC-49USX (-4X-3IL) 3rd In Line Lead
Base, Side, and End View
Request a Sample
R Roi-is:1 HC-49USX xCOMPLlANT: QUARTZ CRYSTAL |NTERNAYI0NALm 1021 see. ('c) 4260 “CPeak —’—<— ozsmo="" "c\a="" +220="" “c="" i="" 200="" \="" 2="" +1="" mm="" “c="" a="" e="" g="" 50:10="" sec.="" ._="" i00="" —="">—.4— 12MB sec. 15351 West 1090‘ Street | Lenexa,KS 66219 | Phone:913.782.7787 \ Fax:913‘782.6991 |www‘ecsxtal.com
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
DEVELOPED FREQUENCIES
Abbreviation
Frequency
(MHZ)
Abbreviation
Frequency
(MHZ)
035
3.579545
120
12.000
036
3.6864
122.8
12.288
040
4.000
129.6
12.960
040.3
4.032
135
13.5168
041
4.096
143
14.31818
042
4.194034
147.4
14.7456
044
4.433618
150
15.000
049
4.9152
153
15.360
050
5.000
160
16.000
051
5.0688
163.8
16.384
060
6.000
177.3
17.734475
061
6.144
180
18.000
065
6.500
184
18.432
073
7.3728
196.6
19.6608
076.8
7.680
200
20.000
080
8.000
220
22.000
085
8.500
221
22.1184
090
9.000
240
24.000
092.1
9.216
245.7
24.576
098.3
9.8304
250
25.000
100
10.000
270
27.000
102.4
10.240
282.24
28.224
107.3
10.738635
286.3
28.63636
110
11.000
320
32.000
110.5
11.0592
400
40.000
115.2
11.520
480
48.000
119.8
11.98135
500
50.000
SOLDER PROFILE
Peak solder Temp +260°C Max 10 sec Max.
2 Cycles Max.
MSL 1, Lead Finish Sn/Cu Matte
HC-49USX
QUARTZ CRYSTAL
Figure 1) Suggested Solder Profile

Products related to this Datasheet

CRYSTAL 14.7456MHZ 18PF TH
Available Quantity: 9,990
Unit Price: 0.66
CRYSTAL 13.5168MHZ 18PF TH
Available Quantity: 1,665
Unit Price: 0.66
CRYSTAL 7.3728MHZ SERIES TH
Available Quantity: 1,223
Unit Price: 0.69
CRYSTAL 20.0000MHZ 18PF TH
Available Quantity: 1,119
Unit Price: 0.66
CRYSTAL 10.2400MHZ 18PF TH
Available Quantity: 1,097
Unit Price: 0.66
CRYSTAL 28.63636MHZ 18PF TH
Available Quantity: 1,065
Unit Price: 0.66
CRYSTAL 22.1184MHZ 18PF TH
Available Quantity: 1,001
Unit Price: 0.66
CRYSTAL 40.0000MHZ 18PF TH
Available Quantity: 991
Unit Price: 0.66
CRYSTAL 28.2240MHZ 18PF TH
Available Quantity: 934
Unit Price: 0.66
CRYSTAL 16.0000MHZ 18PF TH
Available Quantity: 840
Unit Price: 0.66
CRYSTAL 8.0000MHZ SERIES TH
Available Quantity: 824
Unit Price: 0.69
CRYSTAL 24.5760MHZ 18PF TH
Available Quantity: 799
Unit Price: 0.66
CRYSTAL 50.0000MHZ 18PF TH
Available Quantity: 747
Unit Price: 0.66
CRYSTAL 18.0000MHZ 18PF TH
Available Quantity: 570
Unit Price: 0.66
CRYSTAL 16.3840MHZ 18PF TH
Available Quantity: 426
Unit Price: 0.66
CRYSTAL 14.31818MHZ 18PF TH
Available Quantity: 397
Unit Price: 0.66
CRYSTAL 24.0000MHZ 18PF TH
Available Quantity: 345
Unit Price: 0.66
CRYSTAL 9.0000MHZ 18PF TH
Available Quantity: 183
Unit Price: 0.66
CRYSTAL 8.5000MHZ SERIES TH
Available Quantity: 35
Unit Price: 0.69
CRYSTAL 6.1440MHZ 18PF TH
Available Quantity: 0
Unit Price: 0.352
CRYSTAL 7.6800MHZ 18PF TH
Available Quantity: 0
Unit Price: 0.352
CRYSTAL 15.0000MHZ 18PF TH
Available Quantity: 0
Unit Price: 0.352
CRYSTAL 15.3600MHZ 18PF TH
Available Quantity: 0
Unit Price: 0.352
CRYSTAL 17.734475MHZ 18PF TH
Available Quantity: 0
Unit Price: 0.352
CRYSTAL 19.6608MHZ 18PF TH
Available Quantity: 0
Unit Price: 0.352
CRYSTAL 24.00014MHZ 18PF TH
Available Quantity: 0
Unit Price: 0.352
CRYSTAL 32.0000MHZ 18PF TH
Available Quantity: 0
Unit Price: 0.352
CRYSTAL 48.0000MHZ 18PF TH
Available Quantity: 0
Unit Price: 0.352
CRYSTAL 12.2880MHZ 18PF TH
Available Quantity: 0
Unit Price: 0.352
CRYSTAL 7.6000MHZ 20PF TH
Available Quantity: 0
Unit Price: 0.288