ECX-3SX Series Datasheet by ECS Inc.

View All Related Products | Download PDF Datasheet
—' EH51 — ECX-ssx \COMPLIANT" SM D CRYSTAL The inLIe ffeduency ra OPERATING CONDITIONS / ELECTRICAL CHARACTERISTICS INTERNAYIONALm DIMENSIONS (mm) 12.5mm m. ML I 6 9 ‘© 3 '1 ”Z 777 9A y—4 /v‘—v"'] g —\ I E _\ ‘ w _- L. , x . h 4‘ ‘._ M W, 1‘ » 0! DB ‘v. 2/ "n5“ '1 PART NUMBERING GUIDE: Example ECS-160-20-7SX-TR 15351 West 109‘h Street | Lenexa,KS 66219 | Phone:913.782.7787 I Fax:913‘782.6991 |www.ecsxtal.com
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
PARAMETERS
CONDITIONS
ECX-3SX
UNITS
MIN
TYP
MAX
Frequency
3.570
70.000
MHz
Frequency Tolerance
@ +25°C
± 30
ppm
Frequency Stability
-10 ~ +70°C
± 50
ppm
Shunt Capacitance
Co
7.0
pF
Load Capacitance
Specify in P/N
20
pF
Drive Level
DL
100
μW
Operating Temperature*
Topr
-10
+70
°C
Storage Temperature
Tstg
-40
+85
°C
Aging (First Year)
@ +25°C ±3°C
±5
ppm
ECS - FREQUENCY ABBREVIATION
PACKAGE
PACKAGING
Frequency (MHz) ESR Ω Max.
Mode of Osc.
3.57 ~ 3.999
200
Fundamental
4.000 ~ 5.999
150
Fundamental
6.000 ~ 9.999
100
Fundamental
10.000 ~ 35.999
50
Fundamental
27.000 ~ 70.000
100
3rd Overtone
The wide frequency range SMD quartz crystal is an excellent choice for surface
mount applications. The moulded package is made from the same
thermoplastic that is an industry standard for integrated circuits.
Low Profile
Industry Standard Footprint
Extended Temp. Range Option
RoHS Compliant
OPERATING CONDITIONS / ELECTRICAL CHARACTERISTICS
DIMENSIONS (mm)
ECX-3SX SMD CRYSTAL
Figure 1) Top, Side, and End
PART NUMBERING GUIDE: Example ECS-160-20-7SX-TR
TR =
Tape
& Reel
1K/Reel
160 = 16.000 MHz
See Developed
Frequencies Pg. 2
ECX-3SX
SMD CRYSTAL
20 = 20 pF
S = Series
7SX =
ECX-3SX
Rev.06/2021
ECS
Figure 2) Suggested land
pattern
Request a Sample
Not Recommended for New Designs
—- m R Roi-is; ECX-3SX E . div: i§iiifllli§ \COMPLIAVNI” SMD CRYSTAL ?” |NTERNAYI0NALm 15351 West 109‘h Street | Lenexa,KS 66219 | Phone:913.782.7787 \ Fax:913‘782.6991 |www.ecsxtal.com
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
DEVELOPED FREQUENCIES
Abbreviation
Frequency (MHZ)
35
3.579545
36
3.6864
40
4.000
41
4.096
42
4.194304
49
4.9152
50
5.000
60
6.000
61
6.144
73
7.3728
80
8.000
81.92
8.192
92.1
9.216
98.3
9.8304
100
10.000
110.5
11.0592
120
12.000
DEVELOPED FREQUENCIES
Abbreviation
Frequency (MHZ)
122.8
12.288
125
12.500
135.0
13.500
143
14.31818
147.4
14.7456
160
16.000
163
16.384
180
18.000
184
18.432
196.6
19.6608
200
20.000
221
22.1184
240
24.000
245.7
24.576
250
25.000
283.2
28.322
294.9
29.4912
ECX-3SX
SMD CRYSTAL
*Contact ECS for availability of frequencies not listed in table.
EH5 COMPLIANT ECX-3SX SM D CRYSTAL INTERNATIONAL“ POCKET TAPE DIMENSIONS (mm) 4.0:01 9 Q L (5% 2.0m $2. ‘0 F I o < —="" —="" o="" ,="" a="" .="" -—--—\="" ii="" a="" a="" 0="" e="" o="" a="" parlonemalmn="" s="" m="" b="" f="" a="" a="" c="" d="" f="" j="" l="" m="" realdia="" qty/rael="" 12.3="" 48="" 240="" 11,5="" 12.0="" 22="" 04="" 3.9="" 330="" 1000»:="" 10:15».="" ("0)="" ozw‘bpeak="" —’—‘—="" +250t1o°\="" +220“c="" imu="" \="" 2="" h7021“:="" :="" e="" 5="" fin;="" e="" 5021mm="" m="" ,_="" 100="" —="">—¢— 120220 sec. 15351West 109‘" Street | Lenexa,KS 66219 | Phone:913.782.7787 I Fax:913‘782.6991 |www.ecsxtal.com
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
SOLDER PROFILE
Peak solder Temp +260°C Max 10 sec Max.
2 Cycles Max.
MSL 1, Lead Finish Sn/Cu
Figure 1) Suggested Reflow Profile
POCKET TAPE DIMENSIONS (mm)
ECX-3SX
SMD CRYSTAL

Products related to this Datasheet

CRYSTAL 5.0000MHZ 20PF SMD
Available Quantity: 3,000
Unit Price: 1.8125
CRYSTAL 3.6864MHZ SERIES SMD
Available Quantity: 3,000
Unit Price: 1.8125
CRYSTAL 20.0000MHZ 16PF SMD
Available Quantity: 2,000
Unit Price: 1.8125
CRYSTAL 4.0000MHZ SERIES SMD
Available Quantity: 2,000
Unit Price: 1.8125
CRYSTAL 18.4320MHZ SERIES SMD
Available Quantity: 1,474
Unit Price: 2.69
CRYSTAL 3.579545MHZ SERIES SMD
Available Quantity: 4,127
Unit Price: 2.69
CRYSTAL 12.2880MHZ 20PF SMD
Available Quantity: 1,000
Unit Price: 1.8125
CRYSTAL 6.0000MHZ 32PF SMD
Available Quantity: 1,000
Unit Price: 1.8125
CRYSTAL 16.0000MHZ SERIES SMD
Available Quantity: 915
Unit Price: 2.69
CRYSTAL 16.0000MHZ 20PF SMD
Available Quantity: 2,890
Unit Price: 2.69
CRYSTAL 20.0000MHZ 20PF SMD
Available Quantity: 1,845
Unit Price: 2.69
CRYSTAL 14.7456MHZ 20PF SMD
Available Quantity: 0
Unit Price: 1.8125
CRYSTAL 4.194304MHZ 12PF SMD
Available Quantity: 1,505
Unit Price: 2.69
CRYSTAL 14.7456MHZ SERIES SMD
Available Quantity: 449
Unit Price: 2.69
CRYSTAL 20.0000MHZ 18PF SMD
Available Quantity: 4,370
Unit Price: 2.69
CRYSTAL 19.6608MHZ 20PF SMD
Available Quantity: 0
Unit Price: 1.8125
CRYSTAL 8.0000MHZ 16PF SMD
Available Quantity: 0
Unit Price: 1.8125
CRYSTAL 6.5536MHZ 12PF SMD
Available Quantity: 0
Unit Price: 1.10625
CRYSTAL 6.0000MHZ SERIES SMD
Available Quantity: 0
Unit Price: 1.8125
CRYSTAL 4.0960MHZ 16PF SMD
Available Quantity: 0
Unit Price: 1.8125
CRYSTAL 3.579545MHZ 17PF SMD
Available Quantity: 0
Unit Price: 1.8125
CRYSTAL 3.6864MHZ 20PF SMD
Available Quantity: 0
Unit Price: 1.8125
CRYSTAL 4.0000MHZ 20PF SMD
Available Quantity: 0
Unit Price: 1.8125
CRYSTAL 4.9152MHZ SERIES SMD
Available Quantity: 0
Unit Price: 1.10625
CRYSTAL 20.0000MHZ SERIES SMD
Available Quantity: 0
Unit Price: 2.69
CRYSTAL 24.0000MHZ 20PF SMD
Available Quantity: 0
Unit Price: 2.69
CRYSTAL 7.3728MHZ 20PF SMD
Available Quantity: 0
Unit Price: 2.69
CRYSTAL 12.0000MHZ 18PF SMD
Available Quantity: 0
Unit Price: 2.69
CRYSTAL 19.6608MHZ 18PF SMD
Available Quantity: 0
Unit Price: 0
CRYSTAL 22.1184MHZ 18PF SMD
Available Quantity: 0
Unit Price: 2.69