ECS-2532HS Datasheet by ECS Inc.

INTERNATIONAL“ G=d-1OPPM 15351 West 109‘" Slreet \ Lenexa. KS 66219 1 Phone: 913.782.7787 \ Fa 82.6991 \www.ecsxtal.ccm
Parameters
Conditions
ECS-2532HS-2 (+2.8V)
ECS-2532HS-3 (+3.3V)
Units
MIN
TYP
MAX
MIN
TYP
MAX
Frequency Range
1.000
55.000
1.000
55.000
MHz
Operating
Temperature
Standard
-40
+85
-40
+85
°C
Supply Voltage
VDD
+2.66
+2.8
+2.94
+3.135
+3.3
+3.465
VDC
Frequency Stability
Option E
±20
±20
PPM
Option F
±15
±15
PPM
Option G
±10
±10
PPM
Input Current
Pin 1 Open or ViH
10
10
mA
Stand-by Current
Pin 1 = VIL
10
10
µA
Output Symmetry
@50% VDD Level
45/55
45/55
%
Rise and Fall Times
10% VDD to 90% Level
5
5
ns
“0” Level
VOL
10% VDD
10% VDD
VDC
“1” Level
VOH
90% VDD
90% VDD
VDC
Output Load
CMOS
15
15
pF
Disable Delay Time
100
100
ns
Startup Time
10
10
ms
Aging
@ +25°C ±3°C first year
2
2
PPM
ECS-2532HS
High Stability Oscillator
2.5 x 3.2 mm Footprint
Low Current
Consumption
RoHS Compliant
ECS-2532HS
SMD Clock Oscillator
OPERATING CONDITIONS / ELECTRICAL CHARACTERISTICS
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
Part Numbering Guide: Example ECS-2532HS-3-G-TR
ECS - Series - Frequency Abbreviations - Voltage - Stability - Packaging
200 = 20 MHz
ECS
2532HS
Request a Sample
2 = +2.8V ±5%
3 = +3.3V ±5%
E = +/- 20 PPM
F = +/- 15 PPM
G = +/- 10 PPM
TR = Tape & Reel
500/Reel
3H5- ‘COMPVLVIAVNT' INTERNATIONALm 31102 0.91.2 0.9 0.1 ‘3 W ‘3 #4 #3 #1 #2 ‘ ‘ 3 N, J o : o 6' 3 " m I:| N m a I L 2 new #1 #2 #4 Ki 3 — ImpF m ma «on m . _ cc: mo run 4%; Frequency Abbrevmuons .mu \ . ma ~c ' m \ «mm '0 50mm mum-m —. m Tlnw West109‘h Street \ Lenexa,KS 66219 \ Phone:913.782.7787 \ Fa 13.782.6991 \www.ecsxtal
Package Dimensions (mm)
Figure 1) Top, Side, and Bottom views
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
Figure 2) Land Pattern
Tri-State Control Voltage
Pad 1
Pad 3
Open
Output
VDD-0.5V Min
Output
0.5V Max. (Note 1)
High Impedance
Note: Internal crystal oscillation to be halted
(Pin #1=VIL)
Pin Connections
#1
Tri-State
#2
Ground
#3
Output
#4
VDD
ECS-2532HS
SMD Clock Oscillator
Figure 3) Suggested Reflow Profile
Fol-Is; \COMVP LVIVAVNT,“ INTERNATIONALm TAPE DIMENSIONS (mm) 1.010.! _’.L_ 2M1 .F = , e—e_e—e >1 W L. :Pkkw =' Ea J 1‘“ JLp'ii-F— A B C D F J L M ReelDia. Elly/Reel 3.5 2.8 8.0 3.5 40 1.1 0.25 1.0 180 500 1.75:0 1 15351 West 109‘h Street 1 Lenexa, KS 66219 1 Phone: 913 13.782.6991 \www.ecsxtal.com
ECS-2532HS
SMD Clock Oscillator
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
Figure 4) Pocket Tape Dimensions
Package Data
Item
Description
Lid
Metal
Base
Ceramic
Sealing
AuSn
Terminal
Tungsten (metalized)
Plating
Gold/Nickel
(Surface)/(Under)
RoHS
Compliant (Pb Free)