6490xx227222 Drawing Datasheet by Würth Elektronik

1 | 2 | 3 | 4 | A 2010 05 $ {3 (3} {b éfli g 7 7 , Q9 {QRW g €349 1 1 1 1 1 1 1 m I 1 01 50:0 05 $'@7$'$$ 7 1 A,20t0,05 1 9, 8 %W as 0010 05 5‘; 03001005 N 501005 0 3 NW N 0 was 00:0 05 g A1005 2 Pm 4 Pm 5N“ p-m S 1200:0 25 O “0'2 r .. 300 3 4,20 l m '_‘ 1—! 1—1 3 3 o I i i NB c1Rcu1 27 47 272 O 3 3 g N AMPERES 9 a e o 0 <1 0="" l="" n’="" 8="" i="" i="" 1="" f="" 1="" 1="" 1="" 1="" 1="" 1="" i="" 1="" 1111="" 11111111111="" 11110="" 2.00="" ‘="" '="" i="" 730="" h430="" ”0="" 3’00="" 2="" pm="" 4="" pm="" '="" a10="" 20="" 1="" 1010="" ‘5="" “="" 55010.15="" 510="" 25="" we:="" winm="" mmon="" k="">
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
H 10-AUG-11 CONTACT GG
APPROVAL: BBu UNIT: MM DESCRIPTION: WR-MPC4 - 4.20MM MALE DUAL ROW RIGHT ANGLE
HEADER WITH MOUNTING PEGS
SCALE:
SHEET: 1/3 WERI PART NO: 649 0xx 227 222
DRAW: AS
PROJECTION: GENERAL TOLERANCE
.X = +/-0.2
.XX = +/-0.15
RoHS Compliant
TECHNICAL CHARACTERISTICS
MATERIAL
INSULATOR: NYLON 66
FLAMABILITY RATING: UL94-V0
COLOR: WHITE
CONTACT MATERIAL: TIN OVER NICKEL
CONTACT TYPE: STAMPED
CONTACT PLATING: TIN
QUALITY CLASS: 25 MATING CYCLES
PITCH: 4.20 MM
ENVIRONMENTAL
OPERATING TEMPERATURE: -40 UP TO 105°C
COMPLIANCE: LEAD FREE AND ROHS
ELECTRICAL
CURRENT RATING: 6 TO 9 A
NB CIRCUITS 2-3 4-6 7-10 12-24
AMPERES 9 8 7 6
WORKING VOLTAGE: 600 VAC
INSULATOR RESISTANCE: >1000 MOHM
DIELECTRIC WITHSTANDING VOLTAGE: 1500 VAC/MN
CONTACT RESISTANCE: 10 mOHM MAX
STANDARD
CERTIFIED: E323964
SOLDERING
PACKAGING
TRAY
DIMENSION
A = 4.20 x (NB. PIN / 2 - 1)
B = 4.20 x (NB. PIN / 2) + 1.30
I 13-FEB-14 CORRECTIONS QL
PCB LAYOUT - COMPONENT VIEW
CKT.#1
CKT.#2
LAST CKT.
CKT.#1
CKT.#3
J 26-SEP-14 DRAWING AS
K 01-JUL-15 PINNING AK
JEDEC LEAD FREE WAVE SOLDERING PROCESS
1 BTRAYS 260 00 CARTON Note: 1.D1mension: Tray S1zez354(L)x260(W)x20(H) (mm) Carton Size:360(L)x270(W)x300(H) (mm) 2.0uanmy: 18 Tray/Carton Pin PCS/Tray Tray/Carton PCS/Carton 2 440 18 7920 4 256 18 4608 6 176 18 3168 8 136 18 2448 10 112 18 2016 12 88 18 1584 14 80 18 1440 16 72 18 1296 18 64 18 1152 20 56 18 1008 22 48 18 864 24 48 18 864 EVEE winm mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A
B
C
D
E
F
G
APPROVAL: UNIT: MM
SCALE:
SHEET: 2/3
DRAW: PEARL
PROJECTION: GENERAL TOLERANCE
.X = +/-0.2
.XX = +/-0.15
RoHS Compliant
WERI PART NO:
DESCRIPTION: 4.20MM MALE DUAL ROW RIGHT ANGLE HEADER WITH
MOUNTING PEGS
Pin PCS/Tray Tray/Carton PCS/Carton
2 440 18 7920
4 256 18 4608
6 176 18 3168
8 136 18 2448
10 112 18 2016
12 88 18 1584
14 80 18 1440
16 72 18 1296
18 64 18 1152
20 56 18 1008
22 48 18 864
24 48 18 864
649 0xx 227 222
BBu
EVEE winm mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 10-SEP-14 PDF QL
B
C
D
E
F
G
APPROVAL: JC UNIT: MM DESCRIPTION: DISCLAIMER
SCALE:
SHEET: 3/3 WERI PART NO: DISCLAIMER
DRAW: QL
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
Cautions and Warnings:
This electronic component is designed and developed with the intention for use
in general electronics equipments.
Before incorporating the components into any equipments in the field such as aerospace, aviation,
nuclear control, submarine, transportation, (automotive control, train control, ship control),
transportation signal, disaster prevention, medical, public information network etc. where higher safety
and reliability are especially required or if there is possibility of direct damage or injury to human body,
Wurth Elektronik must be asked for a written approval.
In addition, even electronic component in general electronic equipments, when used in electrical circuits
that require high safety, reliability functions or performance, the sufficient reliability evaluation-check
for the safety must be performed before by the user before usage.