615006138421 Drawing Datasheet by Würth Elektronik

| 2 | 3 | 4 51 I was: ‘ 1-02 E \ ‘ | “J ’61 24212.36 ‘ 1' ‘ ' I 1 I: x ml _____ +_____ 12 pcawomowmwm PA 122 13“ 9.88104 m 5.75457 65:0.1 ‘3 5 H7 i 03 S g H \ o H 67m m I ‘— ¢24+u05 ‘ ‘ H - 7 ‘ —— 12 ‘ 25410.1 3 e _ 2310.1 g —o : —_°—(, E—© - —<>— —0- winm mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 02-NOV-08 PDF CH
B
C 06-JUN-14 MATERIAL COLOR AS
D 28-JUL-14 GENERAL UPDATE AS
F
G
APPROVAL: JTs UNIT: MM DESCRIPTION: HORIZONTAL PLASTIC 6P6C MODULAR JACK TAP UP
SCALE:
SHEET: 1/2 WERI PART NO: 615 006 138 421
DRAW:
PROJECTION: GENERAL TOLERANCE
.X = +/-0.2
.XX = +/-0.15
RoHS Compliant
TECHNICAL CHARACTERISTICS
MATERIAL
INSULATOR MATERIAL: PBT
FLAMMABILITY RATING: UL94-V0
COLOR: BLACK
CONTACT MATERIAL: COPPER ALLOY
CONTACT TYPE: STAMPED
CONTACT PLATING: GOLD
QUALITY CLASS: 500 MATING CYCLES
ENVIRONMENTAL
OPERATING TEMPERATURE: –40 °C UP TO 85 °C
COMPLIANCE: LEAD FREE AND ROHS
ELECTRICAL
CURRENT RATING: 1.5 A
WORKING VOLTAGE: 120 VAC
INSULATION RESISTANCE: >500 MOHM
DIELECTRIC WITHSTANDING VOLTAGE: 1 000 VAC/MIN
CONTACT RESISTANCE: 20 mOHM MAX
STANDARD
CERTIFIED: E324776
SOLDERING
JEDEC LEAD FREE WAVE SOLDERING PROCESS
PACKAGING
TRAY
03-JAN-14 UL & TEMP UPDATE QL
E 30-JUL-15 SHIELDING AK
EVEE winm mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 10-SEP-14 PDF QL
B
C
D
E
F
G
APPROVAL: JC UNIT: MM DESCRIPTION: DISCLAIMER
SCALE:
SHEET: 2/2 WERI PART NO: DISCLAIMER
DRAW: QL
PROJECTION: GENERAL TOLERANCE
RoHS Compliant
Cautions and Warnings:
This electronic component is designed and developed with the intention for use
in general electronics equipments.
Before incorporating the components into any equipments in the field such as aerospace, aviation,
nuclear control, submarine, transportation, (automotive control, train control, ship control),
transportation signal, disaster prevention, medical, public information network etc. where higher safety
and reliability are especially required or if there is possibility of direct damage or injury to human body,
Wurth Elektronik must be asked for a written approval.
In addition, even electronic component in general electronic equipments, when used in electrical circuits
that require high safety, reliability functions or performance, the sufficient reliability evaluation-check
for the safety must be performed before by the user before usage.