61400416021 Drawing Datasheet by Würth Elektronik

2 00 i 440 92 2 T <9” {‘3‘="" 8="" 0="" ~="" 0="" g="" e="" s="" khjotozo="" g="" ':="" 3;="" vuaotoh}="" ‘—h.coiu.25#="" 3="" l="" 3="" ywmotow="" a="" .n="" x="" r;="" |="" n.="" c="" .="" c,="" stan="" +1="" ‘h="" l="" b="" 33="" 9'="" n="" -="" n="" n="" *="" if="" 1="" -="" ‘="" ‘="" y="" 1="" 1="" ‘fi="" §="" 2.001045="" v="" g="" 0‘6010‘10="" ~="" a="" minus="" 1="" 0'25="" 2.001010="" kmmm:="" 7,ouiu,2u——="" ‘-="" momma="" g@="" h="" winm="" mmonik="">
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
O 19-OCT-15 PCN AK
APPROVAL: NPr UNIT: MM DESCRIPTION: USB 2.0 FEMALE R/A A TYPE
SCALE:
SHEET: 1/ WERI PART NO:
DRAW: AK
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
TECHNICAL CHARACTERISTICS
MATERIAL
INSULATOR: PBT
COLOR: WHITE
CONTACT MATERIAL: COPPER ALLOY
CONTACT TYPE: STAMPED
CONTACT PLATING: SELECTIVE GOLD
SHIELDING: BRASS NI PLATED
QUALITY CLASS: 1500 MATING CYCLES
ENVIRONMENTAL
OPERATING TEMPERATURE:
COMPLIANCE: LEAD FREE AND ROHS
ELECTRICAL
CURRENT RATING:
WORKING VOLTAGE: 30 V AC
INSULATOR RESISTANCE: >1000
DIELECTRIC WITHSTANDING VOLTAGE: 750 V AC/MIN
CONTACT RESISTANCE: 20 MAX
SOLDERING
JEDEC LEAD FREE WAVE SOLDERING
PACKAGING
TRAY
STANDARD
CERTIFIED: E323964
1.5 A MAX
P
614 004 160 21
FLAMMABILITY RATING: UL94-V0
-40°C UP TO +105°C
RECOMMENDED PCB LAYOUT
RECOMMENDED PCB THICKNESS : 1.6 mm
10-NOV-16 PCN AK
P 10-JAN-18 COTE AK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A
B
C
D
E
F
G
APPROVAL: NPr UNIT: MM
SCALE:
SHEET: 2/3
DRAW: AK
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
WERI PART NO:
DESCRIPTION: USB 2.0 FEMALE R/A A TYPE
614 004 160 21
50 pcs/tray
80 trays/carton
4000 pcs/carton
EVEE winm mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 10-SEP-14 PDF QL
B
C
D
E
F
G
APPROVAL: JC UNIT: MM DESCRIPTION: DISCLAIMER
SCALE:
SHEET: 3/3 WERI PART NO: DISCLAIMER
DRAW: QL
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
Cautions and Warnings:
This electronic component is designed and developed with the intention for use
in general electronics equipments.
Before incorporating the components into any equipments in the field such as aerospace, aviation,
nuclear control, submarine, transportation, (automotive control, train control, ship control),
transportation signal, disaster prevention, medical, public information network etc. where higher safety
and reliability are especially required or if there is possibility of direct damage or injury to human body,
Wurth Elektronik must be asked for a written approval.
In addition, even electronic component in general electronic equipments, when used in electrical circuits
that require high safety, reliability functions or performance, the sufficient reliability evaluation-check
for the safety must be performed before by the user before usage.