BZX84C2V4W - BZX84C39W Datasheet by Diodes Incorporated

View All Related Products | Download PDF Datasheet
BZX84C39W ' " K n I I n I A Y K " LeadileeGreen Characteristic Symbol Value Unit Forward Voltage @ Ir , tomA v; 0.9 v Characteristic Symbol Value Unit Power Drssrpatlon mate 3i PD 200 mw Thermal ReSlslance Junction to AmblentAlr mom 3) RM 525 K/W Operating and Storage Temperature Range n, Tm 765 to +125 ac
BZX84C2V4W - BZX84C39
W
200mW SURFACE MOUNT ZENER DIODE
Features
Planar Die Construction
200mW Power Dissipation
Zener Voltages from 2.4V – 39V
Ultra-Small Surface Mount Package
Lead Free/RoHS Compliant (Note 4)
"Green" Device (Notes 1 and 2)
Mechanical Data
Case: SOT-323
Case Material: Molded Plastic, "Green" Molding Compound,
Note 2. UL Flammability Classification Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020D
Terminals: Solderable per MIL-STD-202, Method 208
Lead Free Plating (Matte Tin Finish annealed over Alloy 42
leadframe).
Polarity: See Diagram
Marking Information: See Page 3
Ordering Information: See Page 3
Weight: 0.006 grams (approximate)
Top View
Device Schematic
Maximum Ratings @TA = 25°C unless otherwise specified
Characteristic Symbol Value Unit
Forward Voltage @ IF = 10mA VF 0.9 V
Thermal Characteristics
Characteristic Symbol Value Unit
Power Dissipation (Note 3) PD 200 mW
Thermal Resistance, Junction to Ambient Air (Note 3) RθJA 625 K/W
Operating and Storage Temperature Range TJ, TSTG -65 to +125 °C
Notes: 1. Diodes Inc.'s "Green" policy can be found on our website at http://www.diodes.com./products/lead_free/index.php.
2. Product manufactured with Date Code 0627 (week 27, 2006) and newer are built with Green Molding Compound. Product manufactured prior to Date
Code 0627 are built with Non-Green Molding Compound and may contain Halogens or Sb2O3 Fire Retardants.
3. Mounted on FR4 PC board with recommended pad layout which can be found on our website at http://www.diodes.com/datasheets/ap02001.pdf.
4. No purposefully added lead.
BZX84C2V4W - BZX84C39W
Document number: DS30066 Rev. 15 - 2
1 of 4
www.diodes.com May 2008
© Diodes Incorporated
Please click here to visit our online spice models database.
moms. Bzxs4c39w Zener Voltage Maximum Zener Impedance "mm” TemPefame _ name ("we 5) (New 6) Reverse Current onemerem m 1 a Number "“1“"9 (Note 5) Zener Voltage VP Code @ In: sum (mV/“C) BZX84C2V7W KRC 2.7 2.5 2.9 5.0 100 600 20 1.0 0 BZX84C3VOW KRD 3.0 2.8 3.2 5.0 95 600 20 1.0 0 BZX84C3V3W KRE 3.3 3.1 3.5 5.0 95 600 5.0 1.0 0 BZX84C3V6W KRF 3.6 3.4 3.8 5.0 90 600 5.0 1.0 0 BZX84C3V9W KRG 3.9 3.7 4.1 5.0 90 600 3.0 1.0 0 BZX84C4V3W KRH 4.3 4.0 4.6 5.0 90 600 3.0 1.0 0 BZX84C4V7W KR1 4.7 4.4 5.0 5.0 80 600 3.0 2.0 0 2 BZX84C5V1W KR2 5.1 4.8 5.4 5.0 60 500 2.0 2.0 1 2 BZX84C5V6W KR3 5.6 5.2 6.0 5.0 40 450 1.0 2.0 2 5 BZX84C6V2W KR4 6.2 5.8 6.6 5.0 10 400 3.0 4.0 3 7 BZX84C6V8W KRS 6.8 6.4 7.2 5.0 15 150 2.0 4.0 4 5 BZX84C7V5W KR6 7.5 7.0 7.9 5.0 15 80 1.0 5.0 5 3 BZX84CSV2W KR7 8.2 7.7 8.7 5.0 15 80 0.7 5.0 6 2 BZX84C9V1W KR5 9.1 8.5 9.6 5.0 15 80 0.5 6.0 7 0 BZX84C10W KR9 10 9.4 10 6 5.0 20 100 . 0.2 7.0 8 0 BZX84C11W KFI 11 104 116 5.0 20 150 1.0 0.1 8.0 90 BZX84C12W KF2 12 114 127 5.0 25 150 1.0 0.1 8.0 10.0 BZX84C13W KF3 13 124 141 5.0 30 150 1.0 0.1 8.0 . 11.0 BZX84C15W KF4 15 135 156 5.0 30 170 1.0 0.1 10 5 9.2 13.0 BZX84C16W KF5 16 153 171 5.0 40 200 1.0 0.1 112 104 14.0 BZX84C18W KF6 18 165 191 5.0 45 200 1.0 0.1 126 124 16.0 BZX84C20W KF7 20 18 5 21 2 5.0 55 225 1.0 0.1 140 144 15.0 BZX84C22W KF8 22 20 5 23 3 5.0 55 225 1.0 0.1 15 4 16 4 20.0 BZX84C24W KF9 24 22 5 25 6 5.0 70 250 1.0 0.1 16 5 18 4 22.0 BZX84C27W KPA 27 25 1 28 9 2.0 80 250 0.5 0.1 18 9 21 4 25.3 BZX84C30W KPE 30 0 28 0 32 0 2.0 80 300 0.5 0.1 21 0 24 4 29.4 BZX84C33W KPC 33 0 31 0 35 0 2.0 80 300 0.5 0.1 23 1 27 4 33.4 BZX84C36W KPD 36 0 34 0 38 0 2.0 90 325 0.5 0.1 25 2 30 4 37.4 BZX84C39W KPE 39 0 37 0 41 0 2.0 130 350 0.5 0.1 27 3 33 4 41.2 1 I 1 I 1 I1 or. 105“ I 1 | | C V 0'1/7 6V! 1 1 ' Law 9 * I 1 1 2 E a m I 3 ° 1 1 c: E % s 1 O “L l ’ ’egCurrenH EL 50m 1 / .1
BZX84C2V4W - BZX84C39
W
Electrical Characteristics @TA = 25°C unless otherwise specified
Zener Voltage
Range (Note 5) Maximum Zener Impedance
(Note 6)
Maximum
Reverse Current
(Note 5)
VZ @ IZT I
ZT ZZT @ IZT ZZK @ IZK IZK IR @ VR
Temperature
Coefficient of
Zener Voltage
@ IZT = 5mA
(mV/°C)
Type Number Marking
Code
Nom (V) Min (V) Max (V) mA Ω mA uA V Min Max
BZX84C2V4W KRB 2.4 2.2 2.6 5.0 100 600 1.0 50 1.0 -3.5 0
BZX84C2V7W KRC 2.7 2.5 2.9 5.0 100 600 1.0 20 1.0 -3.5 0
BZX84C3V0W KRD 3.0 2.8 3.2 5.0 95 600 1.0 20 1.0 -3.5 0
BZX84C3V3W KRE 3.3 3.1 3.5 5.0 95 600 1.0 5.0 1.0 -3.5 0
BZX84C3V6W KRF 3.6 3.4 3.8 5.0 90 600 1.0 5.0 1.0 -3.5 0
BZX84C3V9W KRG 3.9 3.7 4.1 5.0 90 600 1.0 3.0 1.0 -3.5 0
BZX84C4V3W KRH 4.3 4.0 4.6 5.0 90 600 1.0 3.0 1.0 -3.5 0
BZX84C4V7W KR1 4.7 4.4 5.0 5.0 80 600 1.0 3.0 2.0 -3.5 0.2
BZX84C5V1W KR2 5.1 4.8 5.4 5.0 60 500 1.0 2.0 2.0 -2.7 1.2
BZX84C5V6W KR3 5.6 5.2 6.0 5.0 40 480 1.0 1.0 2.0 -2.0 2.5
BZX84C6V2W KR4 6.2 5.8 6.6 5.0 10 400 1.0 3.0 4.0 0.4 3.7
BZX84C6V8W KR5 6.8 6.4 7.2 5.0 15 150 1.0 2.0 4.0 1.2 4.5
BZX84C7V5W KR6 7.5 7.0 7.9 5.0 15 80 1.0 1.0 5.0 2.5 5.3
BZX84C8V2W KR7 8.2 7.7 8.7 5.0 15 80 1.0 0.7 5.0 3.2 6.2
BZX84C9V1W KR8 9.1 8.5 9.6 5.0 15 80 1.0 0.5 6.0 3.8 7.0
BZX84C10W KR9 10 9.4 10.6 5.0 20 100 1.0 0.2 7.0 4.5 8.0
BZX84C11W KP1 11 10.4 11.6 5.0 20 150 1.0 0.1 8.0 5.4 9.0
BZX84C12W KP2 12 11.4 12.7 5.0 25 150 1.0 0.1 8.0 6.0 10.0
BZX84C13W KP3 13 12.4 14.1 5.0 30 150 1.0 0.1 8.0 7.0 11.0
BZX84C15W KP4 15 13.8 15.6 5.0 30 170 1.0 0.1 10.5 9.2 13.0
BZX84C16W KP5 16 15.3 17.1 5.0 40 200 1.0 0.1 11.2 10.4 14.0
BZX84C18W KP6 18 16.8 19.1 5.0 45 200 1.0 0.1 12.6 12.4 16.0
BZX84C20W KP7 20 18.8 21.2 5.0 55 225 1.0 0.1 14.0 14.4 18.0
BZX84C22W KP8 22 20.8 23.3 5.0 55 225 1.0 0.1 15.4 16.4 20.0
BZX84C24W KP9 24 22.8 25.6 5.0 70 250 1.0 0.1 16.8 18.4 22.0
BZX84C27W KPA 27 25.1 28.9 2.0 80 250 0.5 0.1 18.9 21.4 25.3
BZX84C30W KPB 30.0 28.0 32.0 2.0 80 300 0.5 0.1 21.0 24.4 29.4
BZX84C33W KPC 33.0 31.0 35.0 2.0 80 300 0.5 0.1 23.1 27.4 33.4
BZX84C36W KPD 36.0 34.0 38.0 2.0 90 325 0.5 0.1 25.2 30.4 37.4
BZX84C39W KPE 39.0 37.0 41.0 2.0 130 350 0.5 0.1 27.3 33.4 41.2
Notes: 5. Short duration pulse test used to minimize self-heating effect.
6. f = 1KHz.
T , AMBIENT TEMPERATURE, C)
Fig. 1 Power Derating Curve
A
P
,
P
O
WE
R
DISSI
P
A
T
I
O
N (mW)
D
200
100
0
300
0100 200
0
10
20
30
40
50
01 2 3 4 5 6 7891
I, ZE
0
N
E
R
C
U
R
R
E
N
T
(mA)
Z
V , ZENER VOLTAGE (V)
Fig. 2 Typical Zener Breakdown Characteristics
Z
BZX84C2V4W - BZX84C39W
Document number: DS30066 Rev. 15 - 2
2 of 4
www.diodes.com May 2008
© Diodes Incorporated
BZX84C39W E m n: n: 3 L) n: 00 Z “J Tcsl mam ‘1 m cxscaa Pan Number Case Packaging (Type NumbernF- 501323 GOOD/Tape 2; Ree‘ Year 1990 1900 2000 2001 2002 2003 2004 2005 2006 2001 2000 2000 2010 2011 2012 Code J K L M N F n s T u v w x v z Dim A B c n F e H J K L M u SOT-323
BZX84C2V4W - BZX84C39
W
0
10
20
30
0
I, ZENE
R
C
U
R
R
EN
T
(mA)
Z
V , ZENER VOLTAGE (V)
Fig. 3 Typical Zener Breakdown Characteristics
Z
10 20 30 40
C , TOTAL CAPACITANCE (pF)
T
10
100
1,000
10 100
1V , NOMINAL ZENER VOLTAGE (V)
Fig. 4 Typical Total Capacitance vs. Nominal Zener Voltage
Z
T = 25 °C
J
V = 1V
R
V = 2V
R
V = 1V
R
V = 2V
R
Ordering Information (Notes 2 & 7)
Part Number Case Packaging
(Type Number)-7-F* SOT-323 3000/Tape & Reel
* Add “-7-F” to the appropriate type number in Electrical Characteristics Table on Page 2 example: 6.2V Zener = BZX84C6V2W-7-F.
Notes: 7. For packaging details, go to our website at http://www.diodes.com/datasheets/ap02007.pdf.
Marking Information
xxx
YM
xxx = Product Type Marking Code
(See Electrical Characteristics Table)
YM = Date Code Marking
Y = Year (ex: N = 2002)
M = Month (ex: 9 = September)
Date Code Key
Year 1998 1999 2000 2001 2002 2003 2004 2005 2006 2007 2008 2009 2010 2011 2012
Code J K L M N P R S T U V W X Y Z
Month Jan Feb Mar Apr May Jun Jul Aug Sep Oct Nov Dec
Code 1 2 3 4 5 6 7 8 9 O N D
Package Outline Dimensions
A
M
JL
DF
BC
H
K
G
TOP VIEW
SOT-323
Dim Min Max
A 0.25 0.40
B 1.15 1.35
C 2.00 2.20
D 0.65 Nominal
F 0.30 0.40
G 1.20 1.40
H 1.80 2.20
J 0.0 0.10
K 0.90 1.00
L 0.25 0.40
M 0.10 0.18
α 0° 8°
All Dimensions in mm
BZX84C2V4W - BZX84C39W
Document number: DS30066 Rev. 15 - 2
3 of 4
www.diodes.com May 2008
© Diodes Incorporated
BZX84C39W —T_ +4 Dimensions
BZX84C2V4W - BZX84C39W
Document number: DS30066 Rev. 15 - 2
4 of 4
www.diodes.com May 2008
© Diodes Incorporated
BZX84C2V4W - BZX84C39
W
Suggested Pad Layout
IMPORTANT NOTICE
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to any product herein. Diodes Incorporated does not assume any liability arising out of the application or use of any product
described herein; neither does it convey any license under its patent rights, nor the rights of others. The user of products in such applications shall
assume all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on our website,
harmless against all damages. LIFE SUPPORT
Diodes Incorporated products are not authorized for use as critical components in life support devices or systems without the expressed written
approval of the President of Diodes Incorporated.
X E
Y
C
Z
Dimensions Value (in mm)
Z 2.8
X 0.7
Y 0.9
C 1.9
E 1.0

Products related to this Datasheet

DIODE ZENER 3.6V 200MW SOT323
Available Quantity: 6,000
Unit Price: 0.0693
DIODE ZENER 10V 200MW SOT323
Available Quantity: 6,000
Unit Price: 0.0693
DIODE ZENER 3.6V 200MW SOT323
Available Quantity: 6,000
Unit Price: 0.048
DIODE ZENER 13V 200MW SOT323
Available Quantity: 3,000
Unit Price: 0.048
DIODE ZENER 24V 200MW SOT323
Available Quantity: 3,000
Unit Price: 0.048
DIODE ZENER 15V 200MW SOT323
Available Quantity: 8,724
Unit Price: 0.37
DIODE ZENER 13V 200MW SOT323
Available Quantity: 2,442
Unit Price: 0.35
DIODE ZENER 12V 200MW SOT323
Available Quantity: 14,093
Unit Price: 0.3
DIODE ZENER 18V 200MW SOT323
Available Quantity: 7,529
Unit Price: 0.36
DIODE ZENER 20V 200MW SOT323
Available Quantity: 1,420
Unit Price: 0.34
DIODE ZENER 11V 200MW SOT323
Available Quantity: 262
Unit Price: 0.37
DIODE ZENER 13V 200MW SOT323
Available Quantity: 0
Unit Price: 0
DIODE ZENER 4.3V 200MW SOT323
Available Quantity: 0
Unit Price: 0
DIODE ZENER 4.7V 200MW SOT323
Available Quantity: 0
Unit Price: 0
DIODE ZENER 5.1V 200MW SOT323
Available Quantity: 0
Unit Price: 0
DIODE ZENER 5.6V 200MW SOT323
Available Quantity: 0
Unit Price: 0
DIODE ZENER 6.2V 200MW SOT323
Available Quantity: 0
Unit Price: 0.06885
DIODE ZENER 6.8V 200MW SOT323
Available Quantity: 0
Unit Price: 0
DIODE ZENER 7.5V 200MW SOT323
Available Quantity: 0
Unit Price: 0
DIODE ZENER 9.1V 200MW SOT323
Available Quantity: 0
Unit Price: 0
DIODE ZENER 22V 200MW SOT323
Available Quantity: 0
Unit Price: 0
DIODE ZENER 3V 200MW SOT323
Available Quantity: 0
Unit Price: 0.05591
DIODE ZENER 3.3V 200MW SOT323
Available Quantity: 0
Unit Price: 0.0693
DIODE ZENER 16V 200MW SOT323
Available Quantity: 0
Unit Price: 0
DIODE ZENER 3.3V 200MW SOT323
Available Quantity: 0
Unit Price: 0.37
DIODE ZENER 12V 200MW SOT323
Available Quantity: 14,093
Unit Price: 0.3
DIODE ZENER 2.7V 200MW SOT323
Available Quantity: 11,530
Unit Price: 0.37
DIODE ZENER 2.4V 200MW SOT323
Available Quantity: 2,473
Unit Price: 0.37
DIODE ZENER 27V 200MW SOT323
Available Quantity: 0
Unit Price: 0
DIODE ZENER 13V 200MW SOT323
Available Quantity: 2,442
Unit Price: 0.35