S3A,B - S3M,B Datasheet by Diodes Incorporated

View All Related Products | Download PDF Datasheet
ms ® ® SSA/B - SSM/B 10M Document number D516005 Rev 1372 www.ciodes.cum
S3A/B - S3M/B
Document number: DS16005 Rev. 18 - 2
1 of 4
www.diodes.com
March 2014
© Diodes Incorporated
S3A/B - S3M/B
3.0A SURFACE MOUNT GLASS PASSIVATED RECTIFIER
Features
Glass Passivated Die Construction
Low Forward Voltage Drop and High Current Capability
Surge Overload Rating to 100A Peak
Ideally Suited for Automated Assembly
Lead-Free Finish; RoHS Compliant (Notes 1 & 2)
Halogen and Antimony Free. “Green” Device (Note 3)
Mechanical Data
Case: SMB/SMC
Case Material: Molded Plastic. UL Flammability Classification
Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminals: Lead Free Plating (Matte Tin Finish). Solderable per
MIL-STD-202, Method 208
Polarity: Cathode Band or Cathode Notch
Weight: SMB 0.093 grams (approximate)
SMC 0.21 grams (approximate)
Ordering Information* (Note 4)
Part Number Compliance Case Packaging
S3xB-13-F Standard SMB 3000/Tape & Reel
S3x-13-F Standard SMC 3000/Tape & Reel
*x = Device type, e.g. S3AB-13-F (SMB package); S3A-13-F (SMC Package).
Notes: 1. EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant. All applicable RoHS exemptions applied.
2. See http://www.diodes.com/quality/lead_free.html for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green"
and Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. For packaging details, go to our website at http://www.diodes.com/products/packages.html.
Marking Information
Green
Top View Bottom View
S3x = Product Type Marking Code, ex. S3K (SMC)
S3xB = Product Type Marking Code, ex. S3KB (SMB)
= Manufacturers’ code marking
YWW = Date code marking
Y = Last digit of year (ex: 14 for 2014)
WW = Week code (01 to 53)
YWW
S3x(B)
Resxslwe ar \mluclwe Load RAGE FOR RD CURR NT f4 dss.cum March 2014 'e‘ Dumas \nmvvuraled
S3A/B - S3M/B
Document number: DS16005 Rev. 18 - 2
2 of 4
www.diodes.com
March 2014
© Diodes Incorporated
S3A/B - S3M/B
Maximum Ratings (@TA = +25°C, unless otherwise specified.)
Single phase, half wave, 60Hz, resistive or inductive load.
For capacitance load, derate current by 20%.
Characteristic Symbol S3
A/AB
S3
B/BB
S3
D/DB
S3
G/GB
S3
J/JB
S3
K/KB
S3
M/MB Unit
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
VRRM
VRWM
VR
50 100 200 400 600 800 1000 V
RMS Reverse Voltage VR(RMS) 30 70 140 280 420 560 700 V
Average Rectified Output Current @ TT = +75°C IO 3.0 A
Non-Repetitive Peak Forward Surge Current 8.3ms
Single Half Sine-Wave Superimposed on Rated Load IFSM 100 A
Thermal Characteristics
Characteristic Symbol Value Unit
Typical Thermal Resistance Junction to Terminal (Note 5) RθJT 10 °C/W
Operating and Storage Temperature Range TJ, TSTG -65 to +150 °C
Electrical Characteristics (@TA = +25°C, unless otherwise specified.)
Characteristic Symbol Value Unit
Forward Voltage @ IF = 3.0A VFM 1.15 V
Peak Reverse Current @ TA = +25°C
at Rated DC Blocking Voltage @ TA = +125 °C IRM 10
250 µA
Typical Total Capacitance (Note 6) CT 40 pF
Notes: 5. Thermal resistance: Junction to Terminal, unit mounted on PC board with 5.0 mm2 (0.013 mm thick) copper pad as heat sink.
6. Measured at 1.0 MHz and applied reverse voltage of 4.0V DC.
0
1.5
T , TERMINAL TEMPERATURE (ºC)
Fig. 1 Forward Current Derating Curve
T
I, AVE
R
A
G
E F
O
R
WA
R
D
C
U
R
R
E
N
T
(A)
AV
0.5
1.0
2.0
2.5
25 50 75 100 125 150
3.0
I , INSTANTANEOUS FORWARD CURRENT (A)
F
0.01
0.1
1.0
10
V , INSTANTANEOUS FORWARD VOLTAGE (V)
Fig. 2 Typical Forward Characteristics
F
0 0.4 0.8 1.2 1.6 2.0
I Pulse Width = 300 S
F
\ w w \H Swng‘e Ha‘lrsxnerwavz 2 3 F F E E K 11 DC [I 2' I) U u m m w 2 E 3 > ‘0 E m w < 2="" 3="" 8="" '1="" z="" o="">< l“="" \="" ’2="" :4="" \‘="" e="" l“="" e="" j="" 10="" of="" cvcles="" at="" 60="" urge="" current="" derat="" dimensions="" dwodeslom/dalash="" '="" t="" _="" _l="" 1="" t="" +="" +|="" x1="" fix="" 4"="" y="" 1="" +="" 1="" l="" 1="" w="" 1="" ‘="" g="" ‘=""><—c saa/b="" -="" ssm/b="" 3="" on="" document="" number="" d516005="" rev="" 1372="" www.d‘="" (135.com="">
S3A/B - S3M/B
Document number: DS16005 Rev. 18 - 2
3 of 4
www.diodes.com
March 2014
© Diodes Incorporated
S3A/B - S3M/B
Package Outline Dimensions
Please see AP02002 at http://www.diodes.com/datasheets/ap02002.pdf for the latest version.
Suggested Pad Layout
Please see AP02001 at http://www.diodes.com/datasheets/ap02001.pdf for the latest version.
0
20
40
60
110 100
I,
P
EAK
F
O
R
WA
R
D S
U
R
G
E
C
U
R
R
E
N
T
(A)
FSM
NUMBER OF CYCLES AT 60 Hz
Fig. 3 Forward Surge Current Derating Curve
80
100
120
0.01
0.1
1.0
10
100
1,000
0 20 40 60 80 100 120 140
PERCENT OF RATED PEAK REVERSE VOLTAGE (%)
Fig. 4 Typical Reverse Characteristics
T = 125°C
j
T= 25°C
j
SMC
Dim Min Max
A 5.59 6.22
B 6.60 7.11
C 2.75 3.18
D 0.15 0.31
E 7.75 8.13
G 0.10 0.20
H 0.76 1.52
J 2.00 2.50
All Dimensions in mm
SMB
Dim Min Max
A 3.30 3.94
B 4.06 4.57
C 1.96 2.21
D 0.15 0.31
E 5.00 5.59
G 0.05 0.20
H 0.76 1.52
J 2.00 2.50
All Dimensions in mm
SMB
Dimensions Value
(in mm)
C 4.30
G 1.80
X 2.50
X1 6.80
Y 2.30
SMC
Dimensions Value
(in mm)
C 6.80
G 4.40
X 2.50
X1 9.40
Y 3.30
A
B
C
D
G
H
E
J
SBA/B - SBM/B 4 on Document number D516005 Rev 1372 www.d‘ (195.com
S3A/B - S3M/B
Document number: DS16005 Rev. 18 - 2
4 of 4
www.diodes.com
March 2014
© Diodes Incorporated
S3A/B - S3M/B
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2014, Diodes Incorporated
www.diodes.com

Products related to this Datasheet

DIODE GEN PURP 100V 3A SMB
Available Quantity: 102,000
Unit Price: 0.15246
DIODE GEN PURP 200V 3A SMB
Available Quantity: 102,000
Unit Price: 0.15246
DIODE GEN PURP 600V 3A SMB
Available Quantity: 102,000
Unit Price: 0.15246
DIODE GEN PURP 800V 3A SMC
Available Quantity: 81,000
Unit Price: 0.11435
DIODE GEN PURP 800V 3A SMB
Available Quantity: 27,000
Unit Price: 0.15246
DIODE GEN PURP 1KV 3A SMC
Available Quantity: 24,000
Unit Price: 0.15246
DIODE GEN PURP 400V 3A SMC
Available Quantity: 15,000
Unit Price: 0.11435
DIODE GEN PURP 1KV 3A SMC
Available Quantity: 26,745
Unit Price: 0.54
DIODE GEN PURP 100V 3A SMB
Available Quantity: 103,871
Unit Price: 0.54
DIODE GEN PURP 200V 3A SMB
Available Quantity: 103,315
Unit Price: 0.54
DIODE GEN PURP 200V 3A SMC
Available Quantity: 7,228
Unit Price: 0.5
DIODE GEN PURP 1KV 3A SMB
Available Quantity: 207,470
Unit Price: 0.54
DIODE GEN PURP 600V 3A SMC
Available Quantity: 0
Unit Price: 0.4
DIODE GEN PURP 50V 3A SMC
Available Quantity: 0
Unit Price: 0.15246
DIODE GEN PURP 50V 3A SMC
Available Quantity: 0
Unit Price: 0.54
DIODE GEN PURP 100V 3A SMC
Available Quantity: 0
Unit Price: 0.15246
DIODE GEN PURP 100V 3A SMC
Available Quantity: 0
Unit Price: 0.54
DIODE GEN PURP 400V 3A SMC
Available Quantity: 17,635
Unit Price: 0.4
DIODE GEN PURP 400V 3A SMB
Available Quantity: 319,497
Unit Price: 0.54
DIODE GEN PURP 100V 3A SMC
Available Quantity: 0
Unit Price: 0.54
DIODE GEN PURP 200V 3A SMB
Available Quantity: 103,315
Unit Price: 0.54
DIODE GEN PURP 100V 3A SMB
Available Quantity: 103,871
Unit Price: 0.54
DIODE GEN PURP 1KV 3A SMB
Available Quantity: 207,470
Unit Price: 0.54
DIODE GEN PURP 600V 3A SMC
Available Quantity: 0
Unit Price: 0.4
DIODE GEN PURP 1KV 3A SMC
Available Quantity: 26,745
Unit Price: 0.54
DIODE GEN PURP 200V 3A SMC
Available Quantity: 7,228
Unit Price: 0.5
DIODE GEN PURP 50V 3A SMB
Available Quantity: 34,941
Unit Price: 0.54
DIODE GEN PURP 800V 3A SMB
Available Quantity: 29,902
Unit Price: 0.54
DIODE GEN PURP 600V 3A SMB
Available Quantity: 104,876
Unit Price: 0.54
DIODE GEN PURP 800V 3A SMC
Available Quantity: 83,989
Unit Price: 0.4