16475 Datasheet by Desco

lllfi DESCCJ
DESCO WEST: 3651 WALNUT AVE., CHINO, CA 91710 WEB SITE: Desco.com
PHONE (909) 627-8178
DESCO EAST: ONE COLGATE WAY, CANTON, MA 02021-1407
PHONE (781) 821-8370
DRAWING
NUMBER
16475
DATE:
February
2018
KIT, FIELD SERVICE, VINYL, 18" x 22", RED
© 2018 DESCO INDUSTRIES INC.
Employee Owned
A. Material is 0.018" (0.46mm) thick, red static dissipative vinyl.
Surface resistance on both sides is 1 x 106 to < 1 x 109
ohms per ANSI/ESD S4.1 and ESD TR53
B. Two ground points, 10mm (0.395") female sockets, riveted to
material.
C. Common point ground cord, with 1 megohm resistor, 15' long
high flex 20 AWG wire with black PVC 0.107" O.D. insulation.
Ground terminations are 10mm (0.395") male snap with two
un-resisted banana jacks for grounding wrist straps.
D. A large detachable screw-on grounding clip (item 09750) is
included to connect to a ground point. The large, insulated
clip provides plenty of holding power.
E. Molded, 10-32 threaded metal end can fit into a banana jack
or into the ground prong of a 3-wire AC electrical outlet.
F. Item 16475 includes one adjustable elastic wristband and
one six foot coil cord with a 1 megohm resistor.
(See Drawings 09028 / 09480)
G. Canvas field service carrying case included.
Specifications:
Color Red
Thickness 0.018" (0.46mm)
Bursting Strength 400 PSI
Electrical Properties:
Rtt (Point to Point) 1 x 106 to < 1 x 109 ohms per ANSI/ESD S4.1 and ESD TR53
Charge Decay 0.01 Sec. 5000V to 0V 12% RH per FTMS 101C-4046.1
Dissipative worksurface slows charge removal; meets ANSI/ESD S20.20 worksurface required
limit and recommendation of ANSI/ESD S4.1
For complete information on field service kits, ask for Technical Bulletin TB-2011.
B
C
A
FE
D
18 in.
22 in.
G
Made in the
United States of America
Specifications and procedures subject to change without notice.
Unless otherwise noted, tolerance ±10%.
DESCO
FIELD SERVICE KIT