n n
10% 20% 30% zovc 40°C Mac
' US +17847763976400 sa‘es@co'flcvafi com
UK +44712367730595 sa‘es@cm\craflreuvope com (DCm‘cvale: 2019
Talwan 4867272254 3646 sa‘es@coflcrafl cormw mwaaucmay no: nausea m mm mm
China “8572175218 8074 sa‘es@ooflcrah com on "5"app“°‘*"°"w'”°“‘”"°'““5“““W'm‘
_ Specmcauon subyecl m change wxlhoul Home
www coflcvafl com Slngapnre + 55454:“ 8A12 sa‘es@col\cvafl com 59 W225: check web Sn, «2. Wales! mlavmzmn
AEC
Q200 125°C
+
Halogen
Free
Shielded Power Inductors
–
LPS3015
Document 436-1
Document 436-1 Revised 10/01/19
DCR SRF Isat (A)5 Irms (A)6
Inductance2 max3 typ4 10% 20% 30% 20°C 40°C
Part number1 ±20% (µH) (Ohms) (MHz) drop drop drop rise rise
LPS3015-102MR_ 1.0 0.075 190 2.4 2.4 2.5 1.4 2.0
LPS3015-152MR_ 1.5 0.100 140 2.2 2.2 2.3 1.3 1.7
LPS3015-182MR_ 1.8 0.100 135 2.1 2.1 2.3 1.1 1.4
LPS3015-222MR_ 2.2 0.110 110 2.0 2.1 2.1 1.1 1.4
LPS3015-332MR_ 3.3 0.130 90 1.4 1.5 1.5 1.0 1.4
LPS3015-472MR_ 4.7 0.200 79 1.1 1.2 1.2 0.90 1.2
LPS3015-682MR_ 6.8 0.300 58 0.83 0.86 0.89 0.68 0.90
LPS3015-103MR_ 10 0.440 48 0.60 0.69 0.73 0.55 0.75
LPS3015-153MR_ 15 0.700 35 0.58 0.61 0.62 0.44 0.59
LPS3015-183MR_ 18 0.750 33 0.56 0.58 0.59 0.43 0.58
LPS3015-223MR_ 22 0.825 30 0.48 0.49 0.50 0.42 0.57
LPS3015-333MR_ 33 1.30 23 0.39 0.41 0.42 0.35 0.48
LPS3015-473MR_ 47 1.55 17 0.36 0.38 0.39 0.30 0.40
LPS3015-683MR_ 68 2.35 14 0.29 0.30 0.31 0.25 0.33
LPS3015-104MR_ 100 3.40 11 0.24 0.25 0.26 0.19 0.26
LPS3015-124MR_ 120 4.65 9.0 0.21 0.22 0.22 0.17 0.23
LPS3015-154MR_ 150 6.25 8.0 0.19 0.20 0.20 0.15 0.20
LPS3015-184MR_ 180 8.60 7.5 0.16 0.17 0.17 0.13 0.175
LPS3015-224MR_ 220 9.50 6.0 0.15 0.16 0.16 0.11 0.155
1. Please specify termination and packaging codes:
LPS3015-333MRC
Termination: R = RoHS compliant matte tin over nickel
over silver.
Special order, added cost:
Q = RoHS tin-silver-copper (95.5/4/0.5)
or P = non-RoHS tin-lead (63/37).
Packaging: C = 7″ machine-ready reel. EIA-481
embossed plastic tape (1000 parts
per full reel).
B = Less than full reel. In tape, but not
machine ready. To have a leader and
trailer added ($25 charge), use code
letter C instead.
D = 13″ machine-ready reel. EIA-481
embossed plastic tape. Factory order
only, not stocked (3500 per full reel).
2. Inductance tested at 100 kHz, 0.1 Vrms using an
Agilent/HP 4192A. Inductance at 1 MHz is the same for
parts with SRF ≥10 MHz.
3. DCR measured on a micro-ohmmeter.
4. SRF measured using Agilent/HP 8753ES or equivalent.
5. DC current at 25°C that causes the specified induc-
tance drop from its value without current.
Click for temperature derating information.
6. Current that causes the specified temperature rise
from 25°C ambient. This information is for reference
only and does not represent absolute maximum rat-
ings. Click for temperature derating information.
7. Electrical specifications at 25°C.
Refer to Doc 362 “Soldering Surface Mount Components”
before soldering.
Core material Ferrite
Core and winding loss See www.coilcraft.com/coreloss
Environmental RoHS compliant, halogen free
Terminations RoHS compliant matte tin over nickel over silver.
Other terminations available at additional cost.
Weight 40 – 45 mg
Ambient temperature –40°C to +125°C with (40°C rise) Irms current.
Maximum part temperature +165°C (ambient + temp rise). Derating.
Storage temperature Component: –40°C to +165°C.
Tape and reel packaging: –40°C to +80°C
Resistance to soldering heat Max three 40 second reflows at
+260°C, parts cooled to room temperature between cycles
Moisture Sensitivity Level (MSL) 1 (unlimited floor life at <30°C /
85% relative humidity)
Failures in Time (FIT) / Mean Time Between Failures (MTBF)
38 per billion hours / 26,315,789 hours, calculated per Telcordia SR-332
Packaging 1000/7″ reel; 3500/13″ reel; Plastic tape: 12 mm wide,
0.26 mm thick, 8 mm pocket spacing, 1.65 mm pocket depth
Recommended pick and place nozzle OD: 3 mm; ID: ≤ 1.5 mm
PCB washing Tested to MIL-STD-202 Method 215 plus an additional
aqueous wash. See Doc787_PCB_Washing.pdf.
• Very low DCR; excellent current handling
• Miniature 3.0 × 3.0 mm footprint; less than 1.5 mm tall
• AEC-Q200 Grade 1 qualified (–40°C to +125°C ambient)
Coilcraft Designer’s Kit C392 contains samples of 0.56 µH to 33 µH parts (3 each)
from LPS3008, LPS3010 and LPS3015. Kit C401 contains samples of 0.56 µH to
33 µH parts (3 each) from LPS4012 and LPS4018. Kit C402 contains samples of
220 µH to 2200 µH parts (3 each) from all five series. For details of kit contents and
to order, contact Coilcraft or visit http://order.coilcraft.com.
& buy
& FAQ
softw