J102 Datasheet by CIT Relay and Switch

C'TRELAY & SWITCH” Dmxmncn‘mn x hmmmuum mm; E“ US
page 1
www.citrelay.com phone - 763.535.2339 fax - 763.535.2194
Specifi cations and availability subject to change without notice.Dimensions shown in mm. Dimensions are shown for reference purposes only.
RoHS Compliant J102
15.5 x 10.5 x 11.25 mm
Contact Data*
Features
E197851
General Data*
• High sensitivity
Super light weight
Low coil power consumption
PC board mounting
Ideal for high density mounting
Contact Arrangement 1A = SPST N.O.
1B = SPST N.C.
1C = SPDT
Contact Resistance < 50 milliohms initial
Contact Material AgNi + Au, Ag + Au
Maximum Switching Power 150W
Maximum Switching Voltage 300VAC, 150VDC
Maximum Switching Current 5A
Coil Data*
Electrical Life @ rated load 100K cycles, average
Mechanical Life 10M cycles, average
Insulation Resistance 100M Ω min. @ 500VDC initial
Dielectric Strength, Coil to Contact 1250V rms min. @ sea level initial
Contact to Contact 500V rms min. @ sea level initial
Shock Resistance 100m/s2 for 11 ms
Vibration Resistance 1.50mm double amplitude 10~40Hz
Terminal (Copper Alloy) Strength 5N
Operating Temperature -40oC to +85oC
Storage Temperature -40oC to +155oC
Solderability 260oC for 5 s
Weight 3.5g
Contact Rating
AgNi 3A & 5A @125VAC, general use, 20k cycles for N.O., 10k cycles for N.C.
3A & 5A @ 30VDC, resistive use, 50k cycles for N.O., 30k cycles for N.C.
Ag 1A & 3A @125VAC, general use
1A & 3A @ 30VDC, resistive use
Pilot Duty 270VA, 120VAC, N.O., 30k cycles
Pilot Duty 270VA, 120VAC, N.C., 6k cycles
atures
* Values can change due to the switching frequency, desired
reliability levels, environmental conditions and in-rush load levels.
It is recommended to test actual load conditions for the applica-
tion. It is the user’s responsibility to determine the performance
suitability for their specifi c application. The use of any coil voltage
less than the rated coil voltage may compromise the operation of
the relay.
Coil Voltage
VDC
Coil
Resistance
Ω +/- 10%
Pick Up Voltage
VDC (max)
75% of rated
voltage
Release Voltage
VDC (min)
10% of rated
voltage
Coil Power
W
Operate Time
ms
Release Time
ms
Rated Max .20W .36W .45W
3 3.9 45 25 20 2.25 .3
.20
.36
.45
55
5 6.5 125 75 56 3.75 .5
6 7.8 180 100 80 4.50 .6
9 11.7 405 225 180 6.75 .9
12 15.6 720 400 320 9.00 1.2
24 31.2 2880 1600 1280 18.00 2.4
C'TRELAY & SWITCH“ Dwmvn ommm Inlemrpucn mmmm In: JIM CIT RELAY UM kw
www.citrelay.com phone - 763.535.2339 fax - 763.535.2194
Specifi cations and availability subject to change without notice.Dimensions shown in mm. Dimensions are shown for reference purposes only.
J102
page 2
Dimensions
Units = mm
15.54
[.61]
10.58
[.42]
11.60
[.46]
3.45 TYP
[.14]
10.16
[.40]
2.54
[.10]
7.62
[.30]
Ordering Information
1. Series J102 1C S 3 12VDC .45
J102
J102K
2. Contact Arrangement
1A = SPST N.O.
1B = SPST N.C.
1C = SPDT
3. Sealing Options
S = Sealed
4. Contact Options
1 = 1amp Ag (requires .2, .36 or .45 watt coil)
3 = 3amp AgNi (requires .2, .36 or .45 watt coil)
3P = 3amp Ag (requires .2, .36 or .45 watt coil)
5 = 5amp AgNi (requires .45 watt coil)
5. Coil Voltage
3VDC
5VDC
6VDC
9VDC
12VDC
24VDC
6. Coil Power
.20 = .20W
.36 = .36W
.45 = .45W
C'TRELAY & SWITCH” DnmonnlfircunInlenupmvn'l'ezhnolo‘me
page 1
www.citrelay.com phone - 763.535.2339 fax - 763.535.2194
Specifi cations and availability subject to change without notice.Dimensions shown in mm. Dimensions are shown for reference purposes only.
J102
Bottom Views
Schematics & PC Layouts
J102
10.16
[.40]
2.54
[.10]
7.62
[.30]
(6X) Ø1.00
[.04]
1A 1B 1C
J102K
7.62
[.30]
10.16
[.40]
2.54
[.10]
(5X) Ø1.00
[.04]
1A 1B 1C