EB13E2 Series Datasheet by Ecliptek

% Ecliptek REGULATORY COMPLIANCE COMPLIANT COMPLIANT SVHC COMPLIANT COMPLIANT ITEM DESCRIPTION ELECTRICAL SPECIFICATIONS Nominal Frequency Frequency TolnrancslShblllty Inclusive oi all conditions: Calibration Tole Supply Velrage Change. Output Load Ch tIUDppm Maximum over -20“C to +70%: t50ppm Maximum over .20%: to +70%: a25ppm Maximum over .20%: to +70%: a20ppm Maximum over .20%: to +70%: tIUDppm Maximum over -40“C to +05%: t50ppm Maximum over 40%: to +05%: a25ppm Maximum over 40%: to +05%: a20ppm Maximum over 40%: to +05%: Supply Voilage input Current 3mA Maximum oveI Nominal Frequency 011.024MH2I0 9.9999 AmA Maximum oveI Nominal Frequency M10MH2Io 19.99999 SmA Maximum oveI Nominal Frequency of 20MH2 Io 39.9999 6mA Maximum oveI Nominal Frequency M40MH2 Io SDMHZ QmA Maximum oveI Nominal Frequency of 50.000001 MHZ Io 66.6666MHZ Output Voltage Logic High iv ) IOH = -4mA 90% of Vdd Minimum Output Voltage Logic Low (V ) IOL = MmA 10% of Vdd Maximum RlselFall 'rime Measured at 20% to 50% oI waveform 5nSec Maximum over Nominal Frequency of 1.024MHz to 24MHz AnSeC Maximum over Nominal Frequency of 24.000001MHZ to 50MH2 3nSeC Maximum over Nominal Frequency of 50.000001MHz to 660666an Duty Cycle Measured 50 x5(%i Load dea Capahlllty Output Logic Type Loglc Control I Addltlonal Output Tri.sute input Voltage (Vlh and VII) sundhy Current Disaoieo Output: mm Maximum RMS Phasl Jlmr F] = 12kHz to 20M 1pSeC Maximum sun Up Time Storage Temperature Range
EB13E2 Series
Revised O: 12/5/2014 Page 2 of 12 www.ecliptek.com
ELECTRICAL SPECIFICATIONS
Nominal Frequency
1.024MHz to 66.6666MHz
Frequency Tolerance/Stability
Inclusive of all conditions: Calibration Tolerance at 25°C, Frequency Stability over the Operating Temperature Range,
Supply Voltage Change, Output Load Change, First Year Aging at 25°C, Shock, and Vibration
±100ppm Maximum ov
er -20°C to +70°C
±50ppm Maximum over
-20°C to +70°C
±25ppm Maximum over
-20°C to +70°C
±20ppm Maximum over
-20°C to +70°C
±100ppm Maximum over
-40°C to +85°C
±50ppm Maximum over
-40°C to +85°C
±25ppm Maximum over
-40°C to +85°C
±20ppm Maximum over -40°C to +85°C
Supply Voltage
3.3Vdc ±5%
Input Current
3mA Maximum over Nominal Frequency of 1.024MHz to 9.999999MHz
4mA Maximum over Nominal Frequency of 10MHz to 19.999999MHz
5mA Maximum over Nominal Frequency of 20MHz to 39.999999MHz
6mA Maximum over Nominal Frequency of 40MHz to 50MHz
9mA Maximum over Nominal Frequency of 50.000001MHz to 66.6666MHz
Output Voltage Logic High (V
Oh
)
IOH = -4mA
90% of Vdd Minimum
Output Voltage Logic Low (V
Ol
)
IOL = +4mA
10% of Vdd Maximum
Rise/Fall Time
Measured at 20% to 80% of waveform
5nSec Maximum over Nominal Frequency of 1.024MHz to 24MHz
4nSec Maximum over Nominal Frequency of 24.000001MHz to 50MHz
3nSec Maximum over Nominal Frequency of 50.000001MHz to 66.6666MHz
Duty Cycle
Measured at 50% of Waveform
50 ±5(%)
Load Drive Capability
15pF Maximum
Output Logic Type
CMOS
Logic Control / Additional Output
Tri-State (High Impedance)
Tri-State Input Voltage (Vih and Vil)
80% of Vdd Minimum or No Connect to Enable Output, 20% of Vdd Maximum to Disable Output (High Impedance)
Standby Current
Disabled Output: High Impedance
10µA Maximum
RMS Phase Jitter
Fj = 12kHz to 20MHz
1pSec Maximum
Start Up Time
10mSec Maximum
Storage Temperature Range
-55°C to +125°C
191 SVHC
2011/65 +
2015/863
REGULATORY COMPLIANCE
Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 2.5mm x 3.2mm
Ceramic Surface Mount (SMD)
ITEM DESCRIPTION
éEcliptek EBl3E2 C 2 H -20.000M TR series J Tpamainu Options Ouanz Cryslal Cluck Oscillalms x0 (SPXO) LVCMos Blank = Bulk lcm Tape) (CMOS) 3 3vuc 4 Pan 2 5mm x 3 2mm Cefamlc TR : Tape 5 Reel Surlace Mount (SMD) "0mm. Frequency Flequsncy Tolemnmlslahi p." 1 Comm,” = :1 Oowm Maxlrllllm aver -zo'c lo «101: H = Tns‘a‘e “4.9" Impedance) finnpm Maximum nvar ~2o'c lo qu-c fiSppm Maximum Mer -2n'c lo .7o-c Duty Cycle :Zowm Maximum over -2o'c lo «70-0 2 : 50 251%) 11Dflppm Maxlmum (We! -4 'c to +35 H = :5me MaXImum over 40'0 lo ass‘c J = .25ppm Maxlmum over we lo «we K : flappm Maximum mar -4n'c lo «ss'c ommcn
EB13E2 Series
Revised O: 12/5/2014 Page 3 of 12 www.ecliptek.com
PART NUMBERING GUIDE
% Ecliptek H250 r7104 54" 0.75 $01041 $0.10 1.20 20.10 0. 90 10.2044 ‘47 3.20 $0.1 5 $0.1 0 1 ‘1 D (M) 1 Tri-Slale 2 Case/Ground 3 Output I : 300“ 4 Supp‘y Voltage 1 .00 ldar Land (X4) _I I ”A L
EB13E2 Series
Revised O: 12/5/2014 Page 4 of 12 www.ecliptek.com
MECHANICAL DIMENSIONS
SUGGESTED SOLDER PAD LAYOUT
All Tolerances are ±0.1
All Dimensions in Millimeters
PIN
CONNECTION
1
Tri-State
2
Case/Ground
3
Output
4
Supply Voltage
TRl-SI'ATE INPUT CLOCK OUTPUT Duly Cyde(!6)=Tv-1Tx 100
EB13E2 Series
Revised O: 12/5/2014 Page 5 of 12 www.ecliptek.com
OUTPUT WAVEFORM & TIMING DIAGRAM
EB13E2 Series
Revised O: 12/5/2014 Page 6 of 12 www.ecliptek.com
TEST CIRCUIT FOR CMOS OUTPUT
Note 1: An external 0.1µF low frequency tantalum bypass capacitor in parallel with a 0.01µF high frequency ceramic bypass
Capacitor close to the package ground and VDD pin is required.
Note 2: A low input capacitance (<12pF), 10X Attentuation Factor, High Impedance (>10Mohms), and High bandwidth (>300MHz)
Passive probe is recommended.
Note 3: Capacitance value CL includes sum of all probe and fixture capacitance. See applicable specification sheet for ‘Load Drive
Capability’.
0 so MAX 0 10 MAX f 1 V 3.50 2005 5 *0 1° am man 1 DIA1.00 MIN i Dlroctlon o! Unmllng 130MAX DIASOMIN 2.50 MINWSdm 10MlNDep1h ._ DIA 20.20 MIN Tape slot h Cote fol Tape Stan DIA 1100 £010 340 +I.50I—0,00
EB13E2 Series
Revised O: 12/5/2014 Page 7 of 12 www.ecliptek.com
TAPE & REEL DIMENSIONS
Quantity per Reel: 1000 Units
All Dimensions in Millimeters
Compliant to EIA-481
é Ecliptek Critical Zone TLlo Tp TF Ramp-up Ramp-down TL ’5 a: T5 Max .. 2 E . a Tlen E a: '— P—tsPreheat P < il="">| 4—125°CtoPeak — —> 14., Time (t) HIGH TEMPERATURE INFRARE IICONVECTION Ts MAX w TL (Ramp-up Rate) Preheat - Temperalu - Temperet - Tempere - TIme (ve) Ramp-up Rate (Tl te T.) TIme Malnlalned Abova: - Tempere - Tlme (a) Peak Temperature 1T?) Target Peak Temperaturem Target) Tlma wllhln 5‘5 al actual peak (1 ) Ramp—down Rate Tlme 25°C to Peak Temperature (C) Molsture Senslllvlky Laval Addltlonal Nous 250°C Max‘mum lor 5 Seconds Max‘mum. 2 times Maximum. (Temperatures shown are apphed to body 0f device.)
EB13E2 Series
Revised O: 12/5/2014 Page 8 of 12 www.ecliptek.com
RECOMMENDED SOLDER REFLOW METHOD
High Temperature Manual Soldering
260°C Maximum for 5 Seconds Maximum, 2 times Maximum. (Temperatures shown are applied to body of device.)
HIGH TEMPERATURE INFRARED/CONVECTION
T
S
MAX to T
L
(Ramp-up Rate)
3°C/Second Maximum
Preheat
-
Temperature Minimum (TS MIN)
-
Temperature Typical (TS TYP)
-
Temperature Maximum(TS MAX)
-Time (tS)
150°C
175°C
200°C
60
- 180 Seconds
Ramp-up Rate (T
L
to T
P
)
3°C/Second Maximum
Time Maintained Above:
-
Temperature (TL)
-Time (tL)
217°C
60
- 150 Seconds
Peak Temperature (TP)
260°C Maximum for 10 Seconds Maximum
Target Peak Temperature(TP Target)
250°C +0/-5°C
Time withinC of actual peak (t
p
)
20 - 40 Seconds
Ramp-down Rate
6°C/Second Maximum
Time 25°C to Peak Temperature (t)
8 Minutes Maximum
Moisture Sensitivity Level
Level 1
Additional Notes
Temperatures shown are applied to body of device.
% Ecliptek Critical Zone TLtoTp TF Ramp-up Ramp-down TL ’5 a: T5 Max ._ 2 E . a Tlen E a: '— ‘—t5Preheat v < il="">| 4—125°CtoPeak — —> 14., LOW TEMPERATURE INFRARED CONVECTION Time (t) Ts MAX w TL (Ramp-up Rats) Preheat - Tsmperalu NIA - Tsmperal 15 - Tempera N - Tlme a.) 5 Ramp-up Rate (Tl ta T.) 5 TIme Malmalnsd Abova: - Tempera - Tlme (a) Peak Temperature 1T?) Target Peak Temperamre (T. Taryn!) Tlma wllhln 5‘5 al actual peak (1 ) Ramp-down Rate TIme 25°C to Peak Tomperature (c) Molsture Senslllvlky Laval Addltlonal Nous
EB13E2 Series
Revised O: 12/5/2014 Page 9 of 12 www.ecliptek.com
RECOMMENDED SOLDER REFLOW METHOD
Low Temperature Manual Soldering
185°C Maximum for 10 Seconds Maximum, 2 times Maximum. (Temperatures shown are applied to body of device.)
LOW TEMPERATURE INFRARED/CONVECTION
T
S
MAX to T
L
(Ramp-up Rate)
5°C/Second Maximum
Preheat
-
Temperature Minimum (Ts MIN)
-
Temperature Typical (Ts TYP)
-
Temperature Maximum(Ts MAX)
-Time (ts)
N/A
150°C
N/A
60
- 120 Seconds
Ramp-up Rate (T
L
to T
P
)
5°C/Second Maximum
Time Maintained Above:
-
Temperature (TL)
-Time (tL)
150°C
200
Seconds Maximum
Peak Temperature (TP)
240°C Maximum
Target Peak Temperature (TP Target)
240°C Maximum 2 Times / 230˚C Maximum 1 Time
Time withinC of actual peak (t
p
)
10 Seconds Maximum 2 Times / 80 Seconds Maximum 1 Time
Ramp-down Rate
5°C/Second Maximum
Time 25°C to Peak Temperature (t)
N/A
Moisture Sensitivity Level
Level 1
Additional Notes
Temperatures shown are applied to body of device.