5100H Series Datasheet by Visual Communications Company - VCC

View All Related Products | Download PDF Datasheet
.. TM on Mon; Pea Forwav Reva am Vo‘l
Features
• Super-Brite 30mcd
• Low current
• Built-in resistor chip operates directly off 5 volt or 12 volt supply without
external resistor.
• Flashing LED option feature available
Mounting: Will snap-fit into Ø.249”/.254” hole in panels .031”/.062” thick.
Wire Leads: No. 24 AWG, 6” insulated, bonded strands, stripped 1/2”
Anode(+): Red Lead
Housing: Black Nylon
Alternate LEDs are also available in this package as standard variations.
5
5
5
5
3.9
3.0
3.0
3.0
3.4
2.2
2.0
2.0
-
.09
1.0
1.0
50
30
35
35
B lue
G reen
Amber
R ed
(V)
Max.
(V)
Typ.
C ontinuous
F orward
C urrent Max.
(mA)
P ea k F orward
Current @
1ms -300 P P S
(A)
R everse
B reakdown
Voltage Min.
(V)
F orward V oltage
E mitted
C olor
P art Number
5100H1
5100H3
5100H5
5100H6
Typical
Intens ity
(mcd)
30
20
30
3.0 45
20
20
20
R ated
Current
(mA)
5
5
5
2.2
2.2
3.0
1.8
1.8
2.1
.007
.007
1.0
7
7
35
G reen
R ed
Y ellow
5100H7
5100H1LC
5100H5LC
25
2.0
2.5 2
2
20
470
562
608
635
(nm)
Wavelength
P eak
565
635
585
5
5
-
7.5
5
5
-
-
-
15
Amber
R ed
5102H1-5V
5102H3-5V
6.0
10.0 20
10
5
5
5
5
20.0
20.0
20.0
7.5
12
12
12
5
-
-
-
-
15
15
15
15
G reen
Amber
R ed
G reen
5102H5-5V
5102H1-12V
5102H3-12V
5102H5-12V
10.0
4.0
4.0
4.0 13
13
13
12
585
635
565
583
635
565
All dimensions
in inches.
MAX.
.220
.530
.030
Ø.280
Low Current
Built-In Resistor 5 Volts
Built-In Resistor 12 Volts
0.5
0.5
0.5
.0
.0
13.0
9-12
-
-
-
38-56
G reen
Yellow
R ed
5100H1FL
5100H5FL
5100H7FL
80
32
32 20
20
20
565
590
625
Flashing LED
38-56
38-56
9-12
9-12
13
13
12/16 Rev 1
the first call for illuminated components www.vcclite.com 1.800.522.5546
5100H Series Panel Mounting LED
Indicator Lights with Wire Leads 1/4”
Diamenter Mounting Hole

Products related to this Datasheet

LED YELLOW 1/4" HOLE PANEL MOUNT
Available Quantity: 33,116
Unit Price: 1.82
LED GREEN 1/4" HOLE PANEL MOUNT
Available Quantity: 23,830
Unit Price: 1.82
LED GREEN 1/4" HOLE 5V PANEL MNT
Available Quantity: 20,284
Unit Price: 2.37
LED RED 1/4" HOLE PANEL MOUNT
Available Quantity: 10,701
Unit Price: 1.82
LED RED/GRN BICLR 1/4"HOLE PNLMN
Available Quantity: 6,387
Unit Price: 2.6
LED RED 1/4" HOLE 5V PANEL MOUNT
Available Quantity: 4,402
Unit Price: 2.37
LED RED 1/4" HOLE 12V PANEL MNT
Available Quantity: 3,218
Unit Price: 2.37
LED GREEN 1/4" HOLE 12V PAN MNT
Available Quantity: 2,166
Unit Price: 2.37
LED AMBER 1/4" HOLE 12V PAN MNT
Available Quantity: 1,339
Unit Price: 2.37
LED RED 1/4" HOLE PANEL MOUNT
Available Quantity: 898
Unit Price: 4.53
LED RED 1/4" HOLE LOW CUR PNLMNT
Available Quantity: 609
Unit Price: 2.02
LED AMBER 1/4" HOLE 5V PANEL MNT
Available Quantity: 524
Unit Price: 2.37
LED GREEN 1/4" HOLE PANEL MOUNT
Available Quantity: 440
Unit Price: 2.02
LED AMBER 1/4" HOLE PANEL MOUNT
Available Quantity: 404
Unit Price: 2
LED YELLOW 1/4" HOLE PANEL MOUNT
Available Quantity: 286
Unit Price: 4.53
LED GREEN 1/4" HOLE PANEL MOUNT
Available Quantity: 150
Unit Price: 4.53
LED YELLOW 1/4"HOLE LOWCUR PNLMN
Available Quantity: 0
Unit Price: 0
LED BLUE 1/4 HOLE PANEL MOUNT
Available Quantity: 0
Unit Price: 0