WO-208-17-01 Datasheet by Lin Engineering

16245 V yard Blvd..M Hill,CA 95037 LIN ENGINEERING nmz($s)glmr;§%)9mm1 MOTOR SPECIALISTS IN MOTION Emu; salcsfiflncngineaingfimn I'cchsupponfiljnzngingeringmm 7 A MOONS'COMPANY mfimgineringmn 1600 i 0.20 [0,530 x 0,008] D203MAX 150105 I A F [0,50] j [0592032] (4X) j_ , (AX) M2 THREAD ¢14,986i ems V3.0[m2] MIN $ «3306] [¢0.590010,0006] . 622:1: 3.995 T3333: (2x) [245: 0'5] , , [WO-1573T°888§ J_ 1087174” 24vn(,o.s Amps/Phase BIpnlav, 1/2 Stepping so 0035 ‘5 0.030 m ,5 W; : m 0020 E 5 25 é : ems E E 2.0 E ‘5 mm) .D 0.; nous n 0000 o 5000 mono Is‘ouo 20,000 25,000 30,000 Speedlws) I 0 I15 25 375 5.7 m 75 sue-A (Ipsb
MOTOR SPECIFICATIONS
Part Number WO-208-17-01
Step Angle 1.8°
Frame Size NEMA 8
Body Length (Dim. A) 1.7 in (43 mm)
Current 0.8 Amps/Phase
Holding Torque 4 oz-in (0.03 Nm)
Resistance 5.4 Ohms/Phase
Rotor Inertia 0.02 oz-in²
Number of Leads 4
Connection Bipolar
Weight 0.13 lbs (0.06 kg)
DIMENSIONS
PERFORMANCE CURVE
FUNCTION A+ Phase A Phase B ' Phase Er Phase 7% an m aIsassemnIe Do an mamme Do um momma on not use homing Donalhnla mmovby Dnllmexceedme molars x mm» sums WSWIII have motovfmm awe tnrqua/damntmrqua Iaad was valw currenn IhIsz reducmm m mom! a negalwe efleclon wmIe m operamn. m mmorasa'aII szIe burnlhemamv penovmauce wm she" run out and ma»; Durwndlcmavll‘j FAILURE To COMPLVWITH THESE RECOMMENDATIONS WILL VOID ALLWARRANTV TERMS DED Microstewmg nuver , f‘gfi‘e fx" WWII” ”2°“ R256-RO Motion Control Solved. MOTOR ENGINEERING & MANUFACTURING FarYour Prototype ‘ I toOEMVolume a Support& Application Turnaround \ {‘7 Production Manufacturing Optimized Quick E?!“ Small Batch ,: US Based
OPERATING SPECIFICATIONS
Radial Play 0.001” max @ 1 lbs load
End Play 0.003” max @ 2 lbs load
Shaft Run Out 0.002” TIR
Concentricity of Mounting Pilot to Shaft 0.003” TIR
Perpendicularity of Shaft to Mounting Face 0.003” TIR
Max Axial Load 0.45 lbs
Maximum Case Temperature 60 C
Ambient Temperature -20º to 50º C
Storage Temperature -20º to 100º C
Humidity Range 85% or less, non-condensing
Magnet Wire Insulation Class B 130º C
Insulation Resistance 100MΩ at 500 VDC
Dielectric Strength 500 VAC for 1 minute
WIRING TABLE
OPERATION & USAGE TIPS
RECOMMENDED