SR-5H Series Datasheet by Eaton - Electronics Division

BUSSMANN SERIES 69. EEK-N Fuwen'ng Business Wurldwide
Technical Data 4416 Effective October 2015
Supersedes September 2014
Product description
Radial leaded, time delay with high breaking
capacity
Designed to IEC60127-3
Plastic cap and base, flammability UL 94V0
Protects against harmful overcurrents in primary
and secondary applications
Small rectangular-leaded design utilizes less
board space
High frequency vibration: MIL-STD-202F,
Method 201A
Halogen free, lead free, RoHS compliant
Applications
Primary and secondary circuit protection:
Power supplies
Notebooks and laptops
Appliances and white goods
Lighting ballasts
Power adapters
Set top boxes
LED/LCD televisions and displays
Air conditioners
Battery chargers
Agency information
UL Recognition: File E19180, Guide JDYX2/
JDYX8
VDE: 40031800
TUV: J50190080
CQC: 11012056980
PSE: JET 1641-31007-1006 (1- 5A); JET 1641-
31007-1007 (6.3A)
KC: SU05011-11001 (1~2.5A); SU05011-11002
(3.15~6.3A)
Ordering
Specify part number and packaging suffix as
shown
Part number Packaging suffix
SS-5H-1A -AP
Packaging suffixes
250V Version
-AP (1000 parts Ammo pack, Pitch =12.7mm)
-BK (200 parts in a polybag, Lead L=4.3 ±0.3mm)
-BK2 (200 parts in a polybag, Lead L=21
±3.0mm)
300V Version
-APH (1000 parts Ammo pack, Pitch =12.7mm)
-BKH (200 parts in a polybag, Lead L=4.3
±0.3mm)
-BK2H (200 parts in a polybag, Lead L=21
±3.0mm
SS-5H
300V Subminiature, radial leaded, time-delay fuses
Pb
HALOGEN
HF
FREE
‘! j i“? "—1 § 5 E. F_§
2
Technical Data 4416
Effective October 2015
SS-5H
300V Subminiature, radial leaded, time-delay fuses
www.eaton.com/elx
Electrical characteristics
ln
1.5ln
min
minute
2.1ln
max
minute
2.75ln
min ms
2.75ln
max s
4ln
min
ms
4ln
max
s
10ln
min
ms
10ln
max
ms
1A - 6.3A 60 2 400 10 150 3 20 150
Product specifications
Part number
Voltage
rating1 AC
Interrupting
rating at rated
voltage (50Hz)
AC (amps)
Typical DC cold
resistance2 (mΩ)
Typical melting3
I2t (A2s)
Typical
voltage drop4
(mV) VDE1TUV1CURUs1CQC1KC1
PSE+
JET1
SS-5H-1A 300 100 78 7.4 94.5 X X X X X X
SS-5H-1.25A 300 100 57 12.8 87 X X X X X X
SS-5H-1.6A 300 100 43 23 79 X X X X X X
SS-5H-2A 300 100 31.2 29.8 75 X X X X X X
SS-5H-2.5A 300 100 23.0 40.3 73.5 X X X X X X
SS-5H-3.15A 300 100 17.5 67 62.5 X X X X X X
SS-5H-4A 300 100 12 87 60.5 X X X X X X
SS-5H-5A 300 100 7.35 120 43 X X X X X X
SS-5H-6.3A 300 100 7.4 176 59 X X X X X X
1. CQC and KC-Mark voltage rating only 250Vac. VDE, TUV, cURus and PSE voltage ratings given at
both 250Vac and 300Vac
2. Typical cold resistance (measured at <10% of rated current)
3. I2T value is measured at 10In DC
4. Typical voltage drop (voltage drop was measured at 20°C ambient temperature at rated current)
Dimensions and packaging (mm)
3
Technical Data 4416
Effective October 2015
SS-5H
300V Subminiature, radial leaded, time-delay fuses
www.eaton.com/elx
Time vs. current curve
Time in seconds (s)
Current in amps (A)
0.01
0.1
1.0
10
100
1000
10 100 1000
0.1 1.0
Q; 8 am e 8.
4
Technical Data 4416
Effective October 2015
SS-5H
300V Subminiature, radial leaded, time-delay fuses
www.eaton.com/elx
Environmental data
Operating temperature -40°C to 125°C w ith proper correction factor applied
Storage temperature -10°C to 40°C
Solderability-EIA-186-9E Method 9
High Frequency Vibration Test-Withstands 10-55Hz per MIL-STD-202F, Method 201A
Endurance Test-IEC60127-3/4
Temperature derating curve
Normal Operating Temperature: 25°C±2°C
Factor of rated current (%)
Ambient temperature (°C)
120
110
100
90
80
70
60
-60 -40 -20 0 20 40 60 80 100 120 140
Eaton
Electronics Division
1000 Eaton Boulevard
Cleveland, OH 44122
United States
www.eaton.com/elx
© 2015 Eaton
All Rights Reserved
Printed in USA
Publication No. 4416 BU-MC15043
October 2015
Eaton is a registered trademark.
All other trademarks are property
of their respective owners.
Technical Data 4416
Effective October 2015
SS-5H
300V Subminiature, radial leaded, time-delay fuses
Life Support Policy: Eaton does not authorize the use of any of its products for use in life support devices or systems without the express written
approval of an officer of the Company. Life support systems are devices which support or sustain life, and whose failure to perform, when properly
used in accordance with instructions for use provided in the labeling, can be reasonably expected to result in significant injury to the user.
Eaton reserves the right, without notice, to change design or construction of any products and to discontinue or limit distribution of any products. Eaton also
reserves the right to change or update, without notice, any technical information contained in this bulletin.
Wave solder profile
Reflow soldering not recommended
Reference EN 61760-1:2006
Profile Feature Standard SnPb Solder Lead (Pb) Free Solder
Preheat • Temperature min. (Tsmin) 100°C 100°C
• Temperature typ. (Tstyp) 120°C 120°C
• Temperature max. (Tsmax) 130°C 130°C
• Time (Tsmin to Tsmax) (ts)70 seconds 70 seconds
D preheat to max Temperature 150°C max. 150°C max.
Peak temperature (TP)* 235°C – 260°C 250°C – 260°C
Time at peak temperature (tp)10 seconds max
5 seconds max each wave
10 seconds max
5 seconds max each wave
Ramp-down rate ~ 2 K/s min
~3.5 K/s typ
~5 K/s max
~ 2 K/s min
~3.5 K/s typ
~5 K/s max
Time 25°C to 25°C 4 minutes 4 minutes
Manual solder
350°C, 4-5 seconds (by soldering iron), generally manual hand soldering is not recommended.
Temperature
Time
T
smin
Tsmax
Tstyp
Tp
tp
First Wave Second Wave
Preheat area Cool down area