TG-3, Medical Keyboard Datasheet by TG3 Electronics

MEDICAL
KEYBOARD
Designed for Medical
Applications
TG3 PART NUMBER
KBA-CK78-BRUN-US
DESCRIPTION
KBA-CK78-WRUN-US
KBA-CK78-BRUW-US
KBA-CK78-WRUG-US
KBA-CK78-BRBN-US
KBA-CK78-WRBN-US
Black, USB, Right Touchpad, No
Backlight
White, USB, Right Touchpad, No
Backlight
Black, USB, Right Touchpad,
White Backlight
White, USB, Right Touchpad,
Green Backlight
Black, Bluetooth, Right
Touchpad, No Backlight
White, Bluetooth, Right
Touchpad, No Backlight
F E A T U R E S
78 Keys
Cleanable, Sealed Keyboard
Withstands Most Hospital Grade
Cleaners
Wrapped in Silicone Rubber
IP68 Rated
VESA Mounting Holes
Scissor Switch Technology | Low
Profile | Light Weight
Large Integrated Touchpad with 2-
Button Mouse
Optional: Backlight
10 Million Actuations Per Key
I N T E R F A C E
USB
Wireless
Bluetooth
4615 70th Ave, Kenosha, WI 53144 | 262.652.2626 | info@TG3Electronics.com | www.TG3Electronics.com
S P E C I F I C A T I O N S
Storage Temperature: -40C to +70C
Operating Temperature: 0C to +70C
Supply Voltage: 5V + 5%/-10 Through USB
Port
Current Consumption: Max 100mA
Dimensions: 14.25 x 5.30 x 0.59 in (362.03
x 134.53 x 15.00 mm)
Warranty:1Year
C L E A N K E Y I NS T R U C T I O N S
Fn + Shift (Clean On / Off)
“Clean” LED Will Illuminate, Indicating
Cleaning Mode
To Turn Off, Repeat Step 1
“Clean” LED Will Turn Off, Indicating Typing
Mode
1.
2.
3.
4.
T O U C H P A D A C TI V E A R E A
2.89 x 3.59 in (73.31 x 91.19 mm)