MP2017 Series Datasheet by ZF Electronics

20 910 Hz to 1 kHz (MP201701), 20 g 10 Hz to 55 H2 (MP201702, MP201703) Operating Temperature -40 “C to 105 “C (-40 r’F to 221 r’F) Storage Temperature -40 “C to 105 “C (-40 "F to 221 °F) ingress Protection |P65 Typical Operating Time 1 ms Breakdown Voltage 200 VDC min. Switching Voltage and Current See Products chart Contact Resistance and Power rating: See Products chart Housing Material Glass-reinforced Plastic “with ASZO1701 magnetic actuator Form Power Rating Switching Voltage Switching Current Contact Resistance SPST-NO Form A Form B SPDT~CO Form C CHERRYO.
www.cherryswitches.com
Page 1 of 2, last update 2014-12-12, Specifications subject to change without notice.
Magnetic Proximity Sensors (Reed)
MP2017 Sensors
Reed based magnetic proximity sensor
encapsulated in smooth plastic barrel
Description
The MP2 Series sensors are reed proximity sensors. Normally open or closed contacts change states when a magnetic field is
applied. The sensors act as non-latching electrical switches.
Features
Typical Applications
Contacts hermetically sealed for long life
Zero power consumption
Suitable for DC and AC circuits
RoHS compliant
IP65
Operate/Release Distances*: 3.81 mm – 12.7 mm (0.15” – 0.5”)
Door position & interlock
Limit switch
Flow/speed
Home security
Pedal switch
Environmental Specifications
Vibration
20 g 10 Hz to 1 kHz (MP201701),
20 g 10 Hz to 55 Hz (MP201702, MP201703)
Operating Temperature
-40 °C to 105 °C (-40 °F to 221 °F)
Storage Temperature
-40 °C to 105 °C (-40 °F to 221 °F)
Ingress Protection
IP65
Electrical Specifications
Typical Operating Time
1 ms
Breakdown Voltage
200 VDC min.
Switching Voltage and Current
See Products chart
Contact Resistance and Power rating:
See Products chart
Mechanical Specifications
Housing Material
Glass-reinforced Plastic
Operate/Release Distances*
*with AS201701 magnetic actuator
3.81 mm – 12.7 mm (0.15” – 0.5”)
Products
Contact
Form
Maximum
Switching Volta ge
Maximum
Switching Current
Maximum
Contact Resistance
SPST-NO
Form A
175 VAC/VDC
0.5 A
0.200 Ω
SPST-NC
Form B
30 VAC/VDC
0.2 A
0.100 Ω
SPDT-CO
Form C
30 VAC/VDC
0.2 A
0.100 Ω
All MP2017 sensors come with leads 24 AWG x 305 mm (12”)
MP201701 (Form A - ND.) and MPZD‘WOZ (Form B - N C.) 25.40 305 1 7.5 (1.000) (12 00 1 0.30) (NOT TO SCALE) k 5.083.127 (0.200 2 0.050) E 6 16 2 0.08 (0.243 t 0.00:” Sensor Face MP201703 (Farm C , SPDT Changeover) _. 25 4 _ 305 :t 7.6 _ (1.000) (12.00 1 0.300) (NOT TO SCALE) ‘- 5.08 t 1.27 (0 200 2 .050) \ \ \ \*BLACK - NORMALLY OPEN BLUE — NORMALLY CLOSED BROWN - COMMON 1a 5.16 1 0.08 (0.243 t 0.003) Sensor Face MAGNETIC ACTUATOR A3201701 MAGN ETIZAT‘ON < 4»="" e="" 254="" (1.000)="" \‘="" *epoxy="" \="" o="" 6.2="" 1="" 0.1="" face="" (0.244="" g="" 0.004)="" alnico="" b="" magnet,="" valox="" 420="" seo="" capsule="" cherry-6.="">
www.cherryswitches.com
Page 2 of 2, last update 2014-12-12, Specifications subject to change without notice.
Dimensions mm (inches)