WM073-RI Datasheet by Serpac

View All Related Products | Download PDF Datasheet
2.10 Height
Water proofing gasket
PS-17 optional.
see note #2
http://www.serpac.com/Products/Sseries/x7x/drawings/X73_top-CB.pdf
Ph. (626) 331-0517 Fx. (626) 331-8584 serpac.com
619 Commercial Ave. Covina, CA 91723
6/03/09
(1 of 2)ALL DIMENSIONS ARE ± .010"
4) All components are RoHS Compliant.
3) Circuit Board drawings can be download at:
WM073-RI
Notes:
1) Enclosure meets or exceeds IP40 and NEMA 1
2) When used with PS-17 the enclosure meets or exceeds
IP 67 and NEMA 4X, 12 and 13 MIL-STD-810G 506.5
(exploded isometric)
Threaded inserts
screws
6019 (6)
Stainless steel
WM07
PN
PN 6102 (6)
7-3-RI
7.87
4.93
6.88
4.88
.30
4.37
.14
0.010" recessed
0.010" recessed
Non-Textured
Insert Area
6 plc's
typ.
6.37
Insert Area
Non-Textured
1.78
PART
NO. DESCRIPTION (Included) ACCSESSORIES (Optional)
7-3-RI TOP PART
NO. DESCRIPTION
WM07 BOTTOM 50 Non-skid Feet
6019 4-40 SCREW (6) PS-17 Perimeter Seal
6102 THREADED INSERTS (6)
SEHPAC WMO73— R Electrani3|:7 Encluluraa ( ) o A Jv>4§o
5° typ.
WM073-RI
Ph. (626) 331-0517 Fx. (626) 331-8584 www.serpac.com
619 Commercial Ave. Covina, CA 91723
6/03/09
(2 of 2)ALL DIMENSIONS ARE ± .010"
(user print)
2.10
.30
.02
.10
6.88
TOP
BOTTOM
4.88
SECTION A-A
SCALE 1 : 2
.26 typ.
4 plc's .31 typ.
4 plc's
.09
typ. for
#4 screw
.23 typ.
4 plc's
.32 tp.
4 plc's
.26 typ.
4 plc's
.01 recessed
Insert Area
.10 typ.
.12
6 plc's
7.87
4.12
4.93
6.12
.25
4 plc's
http://www.serpac.com/Products/Sseries/x7x/drawings/X73_top-CB.pdf
Notes:
1) Enclosure meets or exceeds IP40 and NEMA 1
2) When used with PS-17 the enclosure meets or exceeds
IP 67 and NEMA 4X, 12 and 13 MIL-STD-810G 506.5
3) Circuit Board drawings can be download at:
4) All components are RoHS Compliant.
Insert Area
Non-Texture
0.01 recessed
4.41
1.25
.14 6 plc's
for
#4 screws
7.35
4.12
4.37
Insert Area
6.37
Insert Area
A
A
PART
NO. DESCRIPTION (Included) ACCSESSORIES (Optional)
7-3-RI TOP PART
NO. DESCRIPTION
WM07 BOTTOM 50 Non-skid Feet
6019 4-40 SCREW (6) PS-17 Peri meter Seal
6102 THREADED INSERTS (6)

Products related to this Datasheet

BOX ABS ALMOND 6.880"L X 4.880"W
Available Quantity: 0
Unit Price: 21.16
BOX ABS BLACK 6.880"L X 4.880"W
Available Quantity: 0
Unit Price: 21.16
BOX ABS GRAY 6.880"L X 4.880"W
Available Quantity: 0
Unit Price: 21.16