UPB1508GV Datasheet by CEL

CEL L INTEGRATED CIRCUITS UPB1508GV o— W 7 a — AMP DESCRIPTION Supply Currem mA 7.5 I Upper Lxmm Operafing Frequency‘ P : 40 to +6 dBm GHz 3.0 l Lower Lxmxt Operafing Frequency‘ P : 45 to +6 dBm GHz 0.5 F \npul Power, Q N = 2.7 to 3 0 GHZ dBm 710 +8 P 7 Output Power, :2 :0 dBm, c N : 2 GHZ dam 42 ,7
PART NUMBER UPB1508GV
PACKAGE OUTLINE S08
SYMBOLS PARAMETERS AND CONDITIONS UNITS MIN TYP MAX
ICC Supply Current mA 7.6 12 14.5
fIN (U) Upper Limit Operating Frequency, PIN = -10 to +6 dBm GHz 3.0
PIN = -15 to +6 dBm GHz 2.7
fIN (L) Lower Limit Operating Frequency, PIN = -15 to +6 dBm GHz 0.5
PIN Input Power, fIN = 2.7 to 3.0 GHz dBm -10 +6
fIN = 0.5 to 2.7 GHz dBm -15 +6
POUT Output Power, PIN =0 dBm, fIN = 2 GHz dBm -12 -7
BIPOLAR DIGITAL INTEGRATED CIRCUITS
3.0 GHz DIVIDE BY 2 PRESCALER
FEATURES
HIGH FREQUENCY OPERATION TO 3 GHz
FIXED DIVIDE RATIO: ÷2
LOW CURRENT CONSUMPTION: 12 mA at 5 V
SMALL PACKAGE: 8 pin SSOP
AVAILABLE IN TAPE AND REEL
DESCRIPTION
The UPB1508GV is a Silicon RFIC digital prescaler manufac -
tured with the NESAT™ IV silicon bipolar process. It features
frequency response to 3 GHz, a divide-by-two ratio, and oper-
ates on a 5 volt supply while drawing only 12 mA. The device
is housed in a small 8 pin SSOP package that contributes to
system miniaturization. The low power consumption and wide
frequency operation makes the device well suited for use in a
PLL synthesizer for UHF/VHF TV and DBS tuner applications.
INTERNAL BLOCK DIAGRAM
UPB1508GV
ELECTRICAL CHARACTERISTICS (TA = -40 to +85°C, VCC = 4.5 to 5.5 V, ZS = ZL = 50 Ω)
IN
AMP
OUT
IN
D
CLK
CLK
Q
Q
DISCONTINUED
U R G OM A N PI Tota‘ Power Dwsswpauun mW 250 T p Operating Temperaluve °C 740 to +65 T G Slovage Temperature °C '55 ‘0 +150 2. 7;: C1 0 50 £2 E 000 000 50 £2 3 TN 1.7 to 4 95 Swgna‘ mpul bypass pm. Tms pm must be eqmpped mm a bypass capacnor 4, 5 GND 0 Ground pm. Ground pauem on «he board should be termed as wide as possub‘e to 7 OUT 1.0 to 4 7 Dmded lrequency output pm. 3 NC No cunnecmn Tms pm should be en open.
Pin no. Symbol Applied Pin Description
Voltage Voltage
1 VCC 4.5 to 5.5 Power supply pin. This pin must be equipped with
bypass capacitor (eg 1000 pF) to ground.
2 IN 1.7 to 4.95 Signal input pin. This pin should be coupled with a capacitor (eg 1000 pF).
3 IN 1.7 to 4.95 Signal input bypass pin. This pin must be equipped with a bypass capacitor
(eg 1000 pF) to ground.
4, 5 GND 0 Ground pin. Ground pattern on the board should be formed as wide as possible to
minimize ground impedance.
6 NC No connection. This pin should be left open.
7 OUT 1.0 to 4.7 Divided frequency output pin.
This pin should be coupled to load device with a capacitor (eg 1000 pF).
8 NC No connection. This pin should be left open.
ABSOLUTE MAXIMUM RATINGS1 (TA = 25°C)
SYMBOLS PARAMETERS UNITS RATINGS
VCC Supply Voltage V 6.0
VIN Input Voltage V 6.0
PT Total Power Dissipation2 mW 250
TOP Operating Temperature °C -40 to +85
TSTG Storage Temperature °C -55 to +150
UPB1508GV
SYMBOL PARAMETER UNITS MIN TYP MAX
VCC Supply Voltage V 4.5 5.0 5.5
TOP Operating Temperature °C -40 +25 +85
RECOMMENDED
OPERATING CONDITIONS
Notes:
1. Operation in excess of any one of these parameters may result
in permanent damage.
2. Mounted on a double-sided copper clad 50x50x1.6 mm epoxy
glass PWB (TA = +85˚C).
TEST CIRCUIT
PIN DESCRIPTIONS
Signal Generator
Power Supply
5 V ±0.5 V
1000 pF
1000 pF
1000 pF 1000 pF
1000 pF
C1
C2 C4
OPEN
OPEN
Counter HP5350B
(Spectrum Analyzer)
C3
HP8665A
50 50
1
2
3
4
8
7
6
5
DISCONTINUED
cmcuw CURRENT vs supnv VOLTAGE Na swgna‘s +5 0 ‘ 2 3 4 5 6 age v c=A5t555v\ 77777 L43?“ ‘ ¥ v9=5ov 1=+25*c
TYPICAL PERFORMANCE CURVES (Unless otherwise specified, TA = 25°C)
UPB1508GV
15
10
5
00123
V
CC
- Supply Voltage - V
I
CC
- Circuit Current - mA
456
CIRCUIT CURRENT vs. SUPPLY VOLTAGE
No signals
T
A
= +85 ˚C
T
A
= +25 ˚C T
A
= –40 ˚C
+20
+10
0
–10
–20
–30
–40
–50
–60 00040001001
f
in
- Input Frequency - MHz
P
in
- Input Power - dBm
P
in
- Input Power - dBm
P
out
- Output Power - dBm
P
out
- Output Power - dBm
INPUT POWER vs. INPUT FREQUENCY
+20
+10
0
–10
–20
–30
–40
–50
–60 00040001001
f
in
-Input Frequency - MHz
f
in
fzHM - ycneuqerF tupnI -
in
-Input Frequency - MHz
INPUT POWER vs. INPUT FREQUENCY
INPUT POWER vs. INPUT FREQUENCY INPUT POWER vs. INPUT FREQUENCY
0
–2
–4
–6
–8
–10
–12
–14
–16
0
–2
–4
–6
–8
–10
–12
–14
–16
00040001001 00040001001
T
A
= +25 ˚C
V
CC
= 5.0 V
P
in
= 0 dBm
Z
L
= 50 Ω
T
A
= +25 ˚C
P
in
= 0 dBm
Z
L
= 50 Ω
V
CC
= 4.5 to 5.5 V
V
CC
= 4.5 to 5.5 V
V
CC
= 4.5 to 5.5 V
T
A
= –40 ˚C
T
A
= –40 ˚C
T
A
= +25 ˚C
T
A
= +25 ˚C
T
A
= +85 ˚C
T
A
= +85 ˚C
V
CC
= 4.5 V
V
CC
= 5.0 V
V
CC
= 5.5 V
T
A
= –40 ˚C
T
A
= –40 ˚C
T
A
= +25 ˚C
T
A
= +25 ˚C
T
A
= +85 ˚C
T
A
= +85 ˚C
Guaranteed
Operating
Window
Guaranteed
Operating
Window
DISCONTINUED
OUTPUT POWER vs INPUT FREQUENCV OUTPUT POWER vs. \NF'UT FREQUENCV “74‘”; T :ms‘c P A - Ompm Power - dBm on mac 400 00 1000 4000 TYPICAL SCATTERING PARAMETERS 1T : 25 °C) MAG Idmm >l> DMD-‘D N :3.0 GHz
TYPICAL PERFORMANCE CURVES (Unless otherwise specified, TA = 25 °C)
UPB1508GV
FREQUENCY  S11
GHz MAG
ANG
0.5 0.850 -30.2
0.6 0.796 -37.8
0.7 0.790 -39.2
0.8 0.754 -45.2
0.9 0.766 -53.7
1.0 0.701 -57.6
1.1 0.660 -62.3
1.2 0.606 -67.2
1.3 0.571 -70.3
1.4 0.521 -70.6
1.5 0.495 -68.3
1.6 0.441 -60.6
1.7 0.479 -45.1
1.8 0.602 -62.3
1.9 0.595 -74.2
2.0 0.608 -82.9
2.1 0.603 -89.8
2.2 0.599 -97.3
2.3 0.588 -107.7
2.4 0.532 -122.0
2.5 0.396 -132.0
2.6 0.325 -127.1
2.7 0.270 -123.6
2.8 0.232 -122.7
2.9 0.258 -105.8
3.0 0.351 -103.7
TYPICAL SCATTERING PARAMETERS (TA = 25 °C)
S11 Z
REF 1.0 Units
200.0 mUnits/
34.604 Ω -26.496 Ω
hp
C
D
1
2
4
3
MARKER 4
3.0 GHZ
2
S11vs.INPUTFREQUENCY
VCC = 5.0 V
START 0.500000000 GHz
STOP 3.000000000 GHz
0
–2
–4
–6
–8
–10
–12
–14
–16
0
–2
–4
–6
–8
–10
–12
–14
–16
00040001001
f
in
- Input Frequency - MHz
P
out
- Output Power - dBm
OUTPUT POWER vs. INPUT FREQUENCY
f
in
- Input Frequency - MHz
P
out
- Output Power - dBm
OUTPUT POWER vs. INPUT FREQUENCY
00040001001
T
A
= –40 ˚C
P
in
= 0 dBm
Z
L
= 50 Ω
T
A
= +85 ˚C
P
in
= 0 dBm
Z
L
= 50 Ω
V
CC
= 4.5 V
V
CC
= 4.5 V
V
CC
= 5.0 V
V
CC
= 5.0 V
V
CC
= 5.5 V
V
CC
= 5.5 V
DISCONTINUED
TYPICAL SCATTERING PARAMETERS (T :25 m) >> l>rvl>Al> :1SOGHZ MAG D I>Nl>—l> , 21.5mm
UPB1508GV
FREQUENCY  S22
GHz MAG
ANG
0.25 0.526 118.9
0.30 0.463 131.2
0.35 0.466 124.7
0.40 0.460 117.1
0.45 0.441 110.2
0.50 0.456 103.0
0.55 0.353 94.8
0.60 0.438 91.1
0.65 0.444 83.9
0.70 0.436 78.3
0.75 0.435 71.8
0.80 0.431 65.9
0.85 0.431 60.3
0.90 0.431 53.7
0.95 0.408 49.2
1.00 0.445 44.9
1.05 0.428 41.0
1.10 0.429 33.7
1.15 0.355 42.7
1.20 0.418 20.0
1.25 0.403 17.1
1.30 0.392 9.6
1.35 0.368 3.3
1.40 0.343 -3.4
1.45 0.319 -9.2
1.50 0.289 - 14.1
TYPICAL SCATTERING PARAMETERS (TA = 25 °C)
S22 Z
REF 1.0 Units
200.0 mUnits/
87.789 Ω -13.633 Ω
hp
C
D
2
4
3
MARKER 4
1.5 GHZ 1
1
2
4
3
: 0.25 GHz
: 0.50 GHz
: 1.00 GHz
: 1.50 GHz
FREQUENCY  S22
GHz MAG
ANG
0.25 0.555 146.6
0.30 0.545 139.9
0.35 0.571 136.1
0.40 0.529 127.9
0.45 0.521 122.4
0.50 0.515 116.9
0.55 0.510 104.5
0.60 0.492 106.6
0.65 0.487 100.9
0.70 0.482 95.3
0.75 0.473 89.9
0.80 0.461 83.8
0.85 0.454 78.4
0.90 0.449 72.3
0.95 0.430 69.6
1.00 0.443 64.3
1.10 0.440 52.3
1.15 0.438 46.0
1.20 0.501 37.5
1.25 0.408 32.9
1.30 0.388 25.1
1.35 0.359 16.3
1.40 0.335 9.7
1.45 0.304 3.1
1.50 0.285 4.6
S22 Z
REF 1.0 Units
200.0 mUnits/
91.109 Ω 2.6523 Ω
hp
C
D
2
4
3
MARKER 4
1.5 GHZ
1
1
2
4
3
: 0.25 GHz
: 0.50 GHz
: 1.00 GHz
: 1.50 GHz
2
2
S22vs.OUTPUTFREQUENCY
VCC = 5.0 V, fin = 3002 MHz
S22vs.OUTPUTFREQUENCY
VCC = 5.0 V, fin = 498 MHz
START 0.250000000 GHz
STOP 1.500000000 GHz
START 0.250000000 GHz
STOP 1.500000000 GHz
DISCONTINUED
19! IF Input lrom DBS Convemer Baas band Oquul @ —© AGC Amp. FM Demo. MIX J\‘ I/ BPF L/ SAW -- UF’B I SOSGV , I‘M. +2 05C "4 1/ Pleacab r PLLsynth. bf VHFeUHF band LPF
UPB1508GV
ORDERING INFORMATION
Note:
1. Embossed tape 8 mm wide.
Pin 1 is in the tape pull-out direction.
PART NUMBER QUANTITY
UPB1508GV-E1-A 1000/Reel
OUTLINE DIMENSIONS (Units in mm)
PACKAGE OUTLINE S08
PIN CONNECTIONS
1. VCC
2. IN
3. IN
4. GND
5. GND
6. NC
7. OUT
8. NC
876
3.0 MAX
5
1234
N
1.5±0.1
1.8 MAX
0.1 ± 0.1
0.3
+0.10
-0.05
0.575 MAX
0.15+0.10
-0.05
4.94 ± 0.2
3.2±0.1
0.87±0.2
0.5 ± 0.2
0.65
3
+7˚
-3˚
Detail of Lead End
0.15
1508
PIN CONNECTION
SYSTEM APPLICATION EXAMPLE
EXCLUSIVE NORTH AMERICAN AGENT FOR RF, MICROWAVE & OPTOELECTRONIC SEMICONDUCTORS
CALIFORNIA EASTERN LABORATORIES Headquarters 4590 Patrick Henry Drive Santa Clara, CA 95054-1817 (408) 919-2500 Telex 34-6393 FAX (408) 988-0279
24-Hour Fax-On-Demand: 800-390-3232 (U.S. and Canada only) Internet: http://WWW.CEL.COM
03/31/2009
DATA SUBJECT TO CHANGE WITHOUT NOTICE
DISCONTINUED