500C Type Datasheet by Cornell Dubilier Electronics (CDE)

Type 500C 95 °C Long Life, Screw Terminal, Aluminum Long Life, High Capacitance Screw Terminal Type
Type 500C 95 °C Long Life, Screw Terminal, Aluminum
Long Life, High Capacitance Screw Terminal Type
Type 500C capacitors are designed for mainframe computers and
other long life UPS and power supply filter applications. They deliver
nearly as much capacitance as the Type DCMC capacitors, but with
two times the life expectancy. They are an excellent choice for high
ripple applications. The extended cathode foil of the 500C assures
cool operation with heat flow from the capacitor element to the can.
Highlights
- Long-life, High-Capacitance
- Better for Power-supply and UPS systems
- Thermal-Pak™ extended cathode construction
Specifications
Temperature Range –40 °C to +95 °C
Rated Voltage Range 6.3 Vdc to 550 Vdc
Capacitance Range 100 µF to 2.6 F
Capacitance Tolerance –10% +75% ≤ 100 Vdc
–10% +50% ≥ 160 Vdc
Leakage Current ≤3 √CV µA, 4 mA max, 5 minutes
Ripple Current Multipliers Ambient Temperature
Low Temperature Characteristics Impedance ratio: Z–20⁰C ∕ Z+25⁰C
≤ 20 (6.3–10 Vdc)
≤ 8 (16–50 Vdc)
≤ 4 (63–100 Vdc)
≤ 3 (150–550 Vdc)
Endurance Life Test 5000 h at full load at 85 °C
∆ Capacitance ±20%
ESR 200% of limit
DCL 100% of limit
Shelf Life Test 500 h at 95 °C
Capacitance 100% of limit
ESR 100% of limit
DCL 100% of limit
Vibration 10 to 55 Hz, 0.06” and 10 g max, 1.5 h each of 2 axes
RoHS Compliant
Frequency
45 ºC 55 ºC 65 ºC 75 ºC 85 ºC
2.00 1.82 1.59 1.33 1.00
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
10 kHz
& up
50
Hz
60
Hz
120
Hz
360
Hz
1
kHz
5
kHz
1 3/8” & 1 3/4” Diameters
6.3 to 160 V 0.91 0.93 1.00 1.06 1.08 1.10 1.10
200 to 350 V 0.76 0.81 1.00 1.24 1.36 1.43 1.44
400 to 500 V 0.76 0.81 1.00 1.24 1.37 1.44 1.45
2” & 2 1/2” Diameters
6.3 to 160 V 0.93 0.95 1.00 1.04 1.06 1.06 1.07
200 to 350 V 0.78 0.83 1.00 1.20 1.29 1.34 1.35
400 to 550 V 0.77 0.82 1.00 1.22 1.33 1.39 1.40
3” & 3 1/2” Diameters
6.3 to 160 V 0.95 0.97 1.00 1.03 1.04 1.04 1.04
200 to 350 V 0.84 0.88 1.00 1.12 1.17 1.20 1.20
400 to 550 V 0.79 0.84 1.00 1.18 1.26 1.31 1.32
click here to see hardware and mounting options
Outline Drawing
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
Part Numbering System
Type 500C 95 °C Long Life, Screw Terminal, Aluminum
Long Life, High Capacitance Screw Terminal Type
Type Capacitance Tolerance Voltage Case Code Insulation Terminal Can Style
500C 492 T 200 CB 2 B S
100 = 10 µF
101 = 100 µF
492 = 4900 µF
433= 43,000 µF
M = ±20%
U = –10%+75%
T = –10%+50%
6R3 = 6.3 Vdc
063 = 63 Vdc
200 = 200 Vdc
0= None
1= Polyester
2= PVC
A = Low Post
B = High Post
D = High Current,
Low Post
E = High Current,
High Post
F or M = M5 Post
G = M6 Low Post
H = M6 High Post
Blank=
Standard
Can
S= Stud
Bottom
P= Stud
with
Thermal
Pad
NOTE: With the stud-mount feature, a thermally-conduc-
tive disk can be inserted in the bottom flush with the
outer insulating sleeve.This reduces the thermal resistance
through the can bottom by 0.3 °C/W. Can Style P.
Case Stud P± 0.039”
Diam. Thread (±1.0 mm)
1.375 M8 0.470” (12.0)
1.750 M8 0.470” (12.0)
2.000 M12 0.630” (16.0)
2.500 M12 0.630” (16.0)
3.000 M12 0.630” (16.0)
3.500 M12 0.630” (16.0)
NOTE: Only high post and M5 post terminals are available at 550 Vdc as they meet the required creepage distance.
Stud Dimensions
Terminal Dimensions
For Case Post Diameter H max min Full Thread Torque
Terminal Style Diameters Code in mm in mm Thread in mm in∙lb N∙m
Low Post 1 to 3 A 0.314 8.0 0.094 2.4 10–32 0.218 5.5 25 2.82
High Post 1 to 3 B 0.314 8.0 0.281 7.1 10–32 0.375 9.5 25 2.82
High Current, Low 2½ to 3½ D 0.684 17.4 0.125 3.2 ¼–28 0.344 8.7 50 5.65
High Current, High 2½ to 3½ E 0.684 17.4 0.281 7.1 ¼–28 0.469 11.9 60 6.78
M5 Post, Small 1 to 2 M 0.314 8.0 0.281 7.1 M5 0.375 9.5 25 2.82
M5 Post 2½ & 3 F 0.512 13.0 0.230 5.8 M5 0.344 8.7 25 2.82
M6 Low Post 2½ to 3½ G 0.684 17.4 0.125 3.2 M6 0.344 8.7 50 5.65
M6 High Post 2½ to 3½ H 0.684 17.4 0.281 7.1 M6 0.469 11.9 60 6.78
Standard insulation is 0.008-in PVC sleeve with
0.01-in polypropylene end disk.
Polyester insulation is not available for 3.5 inch
diameter units.
D
L
P
H+0 -.062
(+0 -1.57)
Stud (Optional)
S
+
Type Capacitance Tolerance Voltage Case Code Insulation Terminal Can Style
500C 492 T 200 CB 2 B S
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
Type 500C 95 °C Long Life, Screw Terminal, Aluminum
Long Life, High Capacitance Screw Terminal Type
Diam. (D) Length (L) Terminals (S) Typical Weight
Case Code ±.031 Inches ±.78 mm ±.062 Inches ±1.57 mm ±0.015 Inches ±.38 mm
oz g
AK 1.375 34.93 1.625 41.28 0.50 12.70 1.9 54
AA 1.375 34.93 2.125 53.98 0.50 12.70 2.0 57
AH 1.375 34.93 2.625 66.68 0.50 12.70 2.7 77
AB 1.375 34.93 3.125 79.38 0.50 12.70 3.3 94
AJ 1.375 34.93 3.625 92.08 0.50 12.70 3.8 108
AC 1.375 34.93 4.125 104.78 0.50 12.70 4.4 125
AD 1.375 34.93 4.625 117.48 0.50 12.70 5.1 145
AE 1.375 34.93 5.125 130.18 0.50 12.70 6.8 193
AF 1.375 34.93 5.625 142.88 0.50 12.70 8.1 230
EA 1.750 44.45 2.125 53.98 0.75 19.05 2.7 76
EH 1.750 44.45 2.625 66.68 0.75 19.05 3.8 108
EB 1.750 44.45 3.125 79.38 0.75 19.05 5.1 145
EJ 1.750 44.45 3.625 92.08 0.75 19.05 6.8 193
EC 1.750 44.45 4.125 104.78 0.75 19.05 8.1 230
ED 1.750 44.45 4.625 117.48 0.75 19.05 9.0 255
EE 1.750 44.45 5.125 130.18 0.75 19.05 9.5 269
EF 1.750 44.45 5.625 142.88 0.75 19.05 10.5 298
BA 2.000 50.80 2.125 53.98 0.88 22.23 5.4 153
BH 2.000 50.80 2.625 66.68 0.88 22.23 6.1 173
BB 2.000 50.80 3.125 79.38 0.88 22.23 6.8 193
BJ 2.000 50.80 3.625 92.08 0.88 22.23 8.2 232
BC 2.000 50.80 4.125 104.78 0.88 22.23 9.5 269
BD 2.000 50.80 4.625 117.48 0.88 22.23 10.3 292
BE 2.000 50.80 5.125 130.18 0.88 22.23 10.7 303
BF 2.000 50.80 5.625 142.88 0.88 22.23 13.0 369
CH 2.500 63.50 2.625 66.68 1.13 28.58 9.2 261
CB 2.500 63.50 3.125 79.38 1.13 28.58 10.4 295
CJ 2.500 63.50 3.625 92.08 1.13 28.58 12.7 361
CC 2.500 63.50 4.125 104.78 1.13 28.58 15.0 425
CD 2.500 63.50 4.625 117.48 1.13 28.58 17.2 488
CE 2.500 63.50 5.125 130.18 1.13 28.58 19.3 547
CF 2.500 63.50 5.625 142.88 1.13 28.58 21.4 607
DB 3.000 76.20 3.125 79.38 1.25 31.75 16.7 473
DJ 3.000 76.20 3.625 92.08 1.25 31.75 20.0 567
DC 3.000 76.20 4.125 104.78 1.25 31.75 22.2 629
DD 3.000 76.20 4.625 117.48 1.25 31.75 25.5 723
DE 3.000 76.20 5.125 130.18 1.25 31.75 30.0 850
DF 3.000 76.20 5.625 142.88 1.25 31.75 31.9 904
DP 3.000 76.20 5.875 149.23 1.25 31.75 32.8 931
DN 3.000 76.20 7.625 193.68 1.25 31.75 39.5 1119
DG 3.000 76.20 8.625 219.08 1.25 31.75 43.3 1227
FC 3.500 88.90 4.125 104.78 1.25 31.75 30.0 850
FD 3.500 88.90 4.625 117.48 1.25 31.75 34.4 976
FE 3.500 88.90 5.125 130.18 1.25 31.75 40.5 1148
FF 3.500 88.90 5.625 142.88 1.25 31.75 43.1 1221
FP 3.500 88.90 5.875 149.23 1.25 31.75 44.3 1257
FN 3.500 88.90 7.625 193.68 1.25 31.75 53.3 1512
FG 3.500 88.90 8.625 219.08 1.25 31.75 58.5 1658
Uninsulated Case Dimensions For insulated case, add 0.024”(0.610 mm) to “D”and 0.030”(0.762 mm) to length.
Type 5 Long Lif Ratings
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
Type 500C 95 °C Long Life, Screw Terminal, Aluminum
Long Life, High Capacitance Screw Terminal Type
Ratings
Catalog Part Number
ESR Max.
@ 25 °C
120 Hz
(mΩ)
Ripple Max.
@ 85°C
120 Hz
(A)
Nominal Size
D x L
(inches) Catalog Part Number
ESR Max.
@ 25 °C
120 Hz
(mΩ)
Ripple Max.
@ 85°C
120 Hz
(A)
Nominal Size
D x L
(inches)
Cap.
(µF)
Cap.
(µF)
6.3 Vdc (8 Vdc Surge) 6.3 Vdc (8 Vdc Surge)
27000 500C273U6R3AK2B 46.9 4.70 1 3/8 x 1 5/8 1600000 500C165U6R3DN2D 2.6 55.90 3 x 7 5/8
55000 500C553U6R3AA2B 26.5 6.90 1 3/8 x 2 1/8 1700000 500C175U6R3FP2D 2.4 57.00 3 1/2 x 5 7/8
66000 500C663U6R3AH2B 18.8 8.90 1 3/8 x 2 5/8 1800000 500C185U6R3DG2D 2.4 58.60 3 x 8 5/8
87000 500C873U6R3AB2B 14.7 10.70 1 3/8 x 3 1/8 2300000 500C235U6R3FN2D 2.4 61.70 3 1/2 x 7 5/8
96000 500C963U6R3EA2B 18.8 9.60 1 3/4 x 2 1/8 2600000 500C265U6R3FG2D 2.4 64.40 3 1/2 x 8 5/8
110000 500C114U6R3AJ2B 12.8 12.10 1 3/8 x 3 5/8 10 Vdc (12 Vdc Surge)
120000 500C124U6R3EH2B 14.3 11.80 1 3/4 x 2 5/8 22000 500C223U010AK2B 46.9 4.70 1 3/8 x 1 5/8
120000 500C124U6R3BA2B 14.2 12.00 2 x 2 1/8 39000 500C393U010AA2B 26.5 6.90 1 3/8 x 2 1/8
130000 500C134U6R3AC2B 11.0 13.70 1 3/8 x 4 1/8 52000 500C523U010AH2B 20.1 8.60 1 3/8 x 2 5/8
140000 500C144U6R3BH2B 9.9 15.50 2 x 2 5/8 70000 500C703U010AB2B 15.5 10.50 1 3/8 x 3 1/8
150000 500C154U6R3AD2B 9.8 15.20 1 3/8 x 4 5/8 71000 500C713U010EA2B 18.8 9.60 1 3/4 x 2 1/8
160000 500C164U6R3EB2B 11.0 14.30 1 3/4 x 3 1/8 87000 500C873U010AJ2B 12.8 12.10 1 3/8 x 3 5/8
170000 500C174U6R3AE2B 8.9 16.50 1 3/8 x 5 1/8 95000 500C953U010EH2B 14.3 11.80 1 3/4 x 2 5/8
190000 500C194U6R3AF2B 8.3 17.80 1 3/8 x 5 5/8 100000 500C104U010AC2B 11.0 13.70 1 3/8 x 4 1/8
190000 500C194U6R3EJ2B 9.1 16.60 1 3/4 x 3 5/8 100000 500C104U010BA2B 17.6 10.70 2 x 2 1/8
200000 500C204U6R3BB2B 7.8 18.40 2 x 3 1/8 120000 500C124U010AD2B 9.8 15.20 1 3/8 x 4 5/8
230000 500C234U6R3EC2B 7.9 18.70 1 3/4 x 4 1/8 130000 500C134U010EB2B 11.0 14.30 1 3/4 x 3 1/8
250000 500C254U6R3BJ2B 6.5 21.40 2 x 3 5/8 130000 500C134U010BH2B 13.4 13.30 2 x 2 5/8
250000 500C254U6R3CH2B 6.9 21.20 2 1/2 x 2 5/8 140000 500C144U010AE2B 8.9 16.50 1 3/8 x 5 1/8
270000 500C274U6R3ED2B 7.0 20.60 1 3/4 x 4 5/8 160000 500C164U010AF2B 8.3 17.80 1 3/8 x 5 5/8
300000 500C304U6R3BC2B 5.6 24.10 2 x 4 1/8 160000 500C164U010EJ2B 9.1 16.60 1 3/4 x 3 5/8
310000 500C314U6R3EE2B 6.4 22.40 1 3/4 x 5 1/8 160000 500C164U010BB2B 10.5 16.00 2 x 3 1/8
340000 500C344U6R3CB2B 5.3 25.80 2 1/2 x 3 1/8 190000 500C194U010EC2B 7.9 18.70 1 3/4 x 4 1/8
350000 500C354U6R3EF2B 6.0 24.00 1 3/4 x 5 5/8 200000 500C204U010BJ2B 8.7 18.50 2 x 3 5/8
360000 500C364U6R3BD2B 5.0 26.60 2 x 4 5/8 200000 500C204U010CH2B 8.8 18.90 2 1/2 x 2 5/8
410000 500C414U6R3BE2B 4.5 28.80 2 x 5 1/8 220000 500C224U010ED2B 7.0 20.60 1 3/4 x 4 5/8
420000 500C424U6R3CJ2B 4.3 29.90 2 1/2 x 3 5/8 240000 500C244U010BC2B 7.5 20.80 2 x 4 1/8
450000 500C454U6R3BF2D 4.2 30.90 2 x 5 5/8 250000 500C254U010EE2B 6.4 22.40 1 3/4 x 5 1/8
500000 500C504U6R3DB2D 4.1 32.90 3 x 3 1/8 270000 500C274U010CB2B 6.7 22.90 2 1/2 x 3 1/8
510000 500C514U6R3CC2D 3.8 33.40 2 1/2 x 4 1/8 280000 500C284U010EF2B 6.0 24.00 1 3/4 x 5 5/8
580000 500C584U6R3CD2D 3.4 36.80 2 1/2 x 4 5/8 280000 500C284U010BD2B 6.7 22.90 2 x 4 5/8
620000 500C624U6R3DJ2D 3.3 38.20 3 x 3 5/8 320000 500C324U010BE2B 6.1 24.80 2 x 5 1/8
680000 500C684U6R3CE2D 3.1 40.00 2 1/2 x 5 1/8 340000 500C344U010CJ2B 5.5 26.50 2 1/2 x 3 5/8
740000 500C744U6R3DC2D 2.9 42.50 3 x 4 1/8 360000 500C364U010BF2B 5.7 26.50 2 x 5 5/8
760000 500C764U6R3CF2D 2.8 42.90 2 1/2 x 5 5/8 400000 500C404U010DB2D 4.1 32.90 3 x 3 1/8
880000 500C884U6R3DD2D 2.6 46.70 3 x 4 5/8 410000 500C414U010CC2B 4.8 29.60 2 1/2 x 4 1/8
980000 500C984U6R3DE2D 2.4 50.60 3 x 5 1/8 480000 500C484U010CD2D 4.3 32.60 2 1/2 x 4 5/8
1100000 500C115U6R3DF2D 2.4 51.30 3 x 5 5/8 500000 500C504U010DJ2D 3.3 38.20 3 x 3 5/8
1100000 500C115U6R3FC2D 3.0 46.40 3 1/2 x 4 1/8 550000 500C554U010CE2D 3.9 35.30 2 1/2 x 5 1/8
1100000 500C115U6R3FD2D 2.6 51.00 3 1/2 x 4 5/8 600000 500C604U010DC2D 2.9 42.50 3 x 4 1/8
1200000 500C125U6R3DP2D 2.4 52.00 3 x 5 7/8 610000 500C614U010CF2D 3.6 37.90 2 1/2 x 5 5/8
1400000 500C145U6R3FE2D 2.4 55.40 3 1/2 x 5 1/8 700000 500C704U010DD2D 2.6 46.70 3 x 4 5/8
1600000 500C165U6R3FF2D 2.4 56.10 3 1/2 x 5 5/8 800000 500C804U010DE2D 2.4 50.60 3 x 5 1/8
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
Type 500C 95 °C Long Life, Screw Terminal, Aluminum
Long Life, High Capacitance Screw Terminal Type
Catalog Part Number
ESR Max.
@ 25 °C
120 Hz
(mΩ)
Ripple Max.
@ 85°C
120 Hz
(A)
Nominal Size
D x L
(inches) Catalog Part Number
ESR Max.
@ 25 °C
120 Hz
(mΩ)
Ripple Max.
@ 85°C
120 Hz
(A)
Nominal Size
D x L
(inches)
Cap.
(µF)
Cap.
(µF)
830000 500C834U010FC2D 2.9 47.30 3 1/2 x 4 1/8 370000 500C374U016CE2D 4.4 33.40 2 1/2 x 5 1/8
870000 500C874U010DF2D 2.3 53.00 3 x 5 5/8 420000 500C424U016CF2D 4.2 35.20 2 1/2 x 5 5/8
930000 500C934U010DP2D 2.3 53.30 3 x 5 7/8 420000 500C424U016DC2D 3.3 40.20 3 x 4 1/8
970000 500C974U010FD2D 2.8 49.60 3 1/2 x 4 5/8 490000 500C494U016DD2D 3.1 42.80 3 x 4 5/8
1100000 500C115U010FE2D 2.5 54.50 3 1/2 x 5 1/8 550000 500C554U016DE2D 2.8 46.20 3 x 5 1/8
1200000 500C125U010FF2D 2.2 59.00 3 1/2 x 5 5/8 600000 500C604U016FC2D 2.9 47.30 3 1/2 x 4 1/8
1300000 500C135U010FP2D 2.1 60.80 3 1/2 x 5 7/8 610000 500C614U016DF2D 2.8 48.10 3 x 5 5/8
1300000 500C135U010DN2D 2.1 60.10 3 x 7 5/8 640000 500C644U016DP2D 2.8 48.80 3 x 5 7/8
1500000 500C155U010DG2D 2.1 63.70 3 x 8 5/8 700000 500C704U016FD2D 2.8 49.70 3 1/2 x 4 5/8
1700000 500C175U010FN2D 1.8 73.40 3 1/2 x 7 5/8 800000 500C804U016FE2D 2.5 54.40 3 1/2 x 5 1/8
2000000 500C205U010FG2D 1.5 80.50 3 1/2 x 8 5/8 870000 500C874U016FF2D 2.4 56.70 3 1/2 x 5 5/8
16 Vdc (20 Vdc Surge) 870000 500C874U016DN2D 2.6 54.10 3 x 7 5/8
15000 500C153U016AK2B 46.9 4.7 1 3/8 x 1 5/8 920000 500C924U016FP2D 2.4 57.30 3 1/2 x 5 7/8
27000 500C273U016AA2B 26.5 6.9 1 3/8 x 2 1/8 1000000 500C105U016DG2D 2.6 57.10 3 x 8 5/8
36000 500C363U016AH2B 20.1 8.6 1 3/8 x 2 5/8 1300000 500C135U016FN2D 2.3 63.10 3 1/2 x 7 5/8
48000 500C483U016AB2B 15.5 10.5 1 3/8 x 3 1/8 1500000 500C155U016FG2D 2.3 66.40 3 1/2 x 8 5/8
49000 500C493U016EA2B 18.8 9.6 1 3/4 x 2 1/8 25 Vdc (30 Vdc Surge)
61000 500C613U016AJ2B 12.8 12.1 1 3/8 x 3 5/8 11000 500C113U025AK2B 37.1 5.30 1 3/8 x 1 5/8
66000 500C663U016EH2B 15.3 11.4 1 3/4 x 2 5/8 18000 500C183U025AA2B 23.6 7.40 1 3/8 x 2 1/8
71000 500C713U016BA2B 17.6 10.7 2 x 2 1/8 26000 500C263U025AH2B 16.9 9.40 1 3/8 x 2 5/8
73000 500C733U016AC2B 11.0 13.7 1 3/8 x 4 1/8 33000 500C333U025EA2B 21.8 8.90 1 3/4 x 2 1/8
85000 500C853U016AD2B 9.8 15.20 1 3/8 x 4 5/8 34000 500C343U025AB2B 17.1 10.00 1 3/8 x 3 1/8
88000 500C883U016EB2B 12.5 13.50 1 3/4 x 3 1/8 39000 500C393U025EH2B 19.4 10.20 1 3/4 x 2 5/8
90000 500C903U016BH2B 13.4 13.30 2 x 2 5/8 43000 500C433U025AJ2B 17.7 10.30 1 3/8 x 3 5/8
97000 500C973U016AE2B 8.9 16.50 1 3/8 x 5 1/8 47000 500C473U025BA2B 21.8 9.70 2 x 2 1/8
110000 500C114U016AF2B 8.3 17.80 1 3/8 x 5 5/8 51000 500C513U025AC2B 16.3 11.30 1 3/8 x 4 1/8
110000 500C114U016EJ2B 10.9 15.20 1 3/4 x 3 5/8 53000 500C533U025BH2B 16.5 12.00 2 x 2 5/8
110000 500C114U016BB2B 10.5 16.00 2 x 3 1/8 54000 500C543U025EB2B 15.2 12.20 1 3/4 x 3 1/8
130000 500C134U016EC2B 9.7 16.90 1 3/4 x 4 1/8 60000 500C603U025AD2B 15.4 12.10 1 3/8 x 4 5/8
140000 500C144U016BJ2B 8.7 18.50 2 x 3 5/8 69000 500C693U025AE2B 14.4 13.00 1 3/8 x 5 1/8
140000 500C144U016CH2B 8.8 18.90 2 1/2 x 2 5/8 69000 500C693U025BB2B 12.2 14.80 2 x 3 1/8
150000 500C154U016ED2B 8.8 18.50 1 3/4 x 4 5/8 70000 500C703U025EJ2B 12.8 14.10 1 3/4 x 3 5/8
170000 500C174U016BC2B 7.5 20.80 2 x 4 1/8 77000 500C773U025AF2B 13.4 14.00 1 3/8 x 5 5/8
180000 500C184U016EE2B 8.2 19.90 1 3/4 x 5 1/8 82000 500C823U025CH2B 9.5 18.10 2 1/2 x 2 5/8
190000 500C194U016CB2B 6.7 22.90 2 1/2 x 3 1/8 86000 500C863U025EC2B 11.2 15.70 1 3/4 x 4 1/8
200000 500C204U016EF2B 7.8 21.10 1 3/4 x 5 5/8 89000 500C893U025BJ2B 9.8 17.40 2 x 3 5/8
200000 500C204U016BD2B 6.7 22.90 2 x 4 5/8 100000 500C104U025ED2B 10.2 17.10 1 3/4 x 4 5/8
220000 500C224U016BE2B 6.1 24.80 2 x 5 1/8 110000 500C114U025BC2B 8.3 19.70 2 x 4 1/8
230000 500C234U016CJ2B 5.5 26.50 2 1/2 x 3 5/8 110000 500C114U025CB2B 7.6 21.50 2 1/2 x 3 1/8
250000 500C254U016BF2B 5.7 26.50 2 x 5 5/8 120000 500C124U025EE2B 9.6 18.40 1 3/4 x 5 1/8
280000 500C284U016CC2B 5.0 29.20 2 1/2 x 4 1/8 130000 500C134U025EF2B 9.1 19.50 1 3/4 x 5 5/8
280000 500C284U016DB2D 4.2 32.40 3 x 3 1/8 130000 500C134U025BD2B 7.3 21.90 2 x 4 5/8
320000 500C324U016CD2D 4.6 31.40 2 1/2 x 4 5/8 150000 500C154U025BE2B 6.6 23.90 2 x 5 1/8
350000 500C354U016DJ2D 3.6 36.80 3 x 3 5/8 150000 500C154U025CJ2B 6.4 24.60 2 1/2 x 3 5/8
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
Type 500C 95 °C Long Life, Screw Terminal, Aluminum
Long Life, High Capacitance Screw Terminal Type
Catalog Part Number
ESR Max.
@ 25 °C
120 Hz
(mΩ)
Ripple Max.
@ 85°C
120 Hz
(A)
Nominal Size
D x L
(inches) Catalog Part Number
ESR Max.
@ 25 °C
120 Hz
(mΩ)
Ripple Max.
@ 85°C
120 Hz
(A)
Nominal Size
D x L
(inches)
Cap.
(µF)
Cap.
(µF)
170000 500C174U025BF2B 6.1 25.70 2 x 5 5/8 71000 500C713U035CB2B 11.5 17.50 2 1/2 x 3 1/8
170000 500C174U025DB2B 5.0 29.70 3 x 3 1/8 72000 500C723U035EE2B 9.8 18.20 1 3/4 x 5 1/8
180000 500C184U025CC2B 5.8 27.00 2 1/2 x 4 1/8 80000 500C803U035BD2B 10.5 18.20 2 x 4 5/8
210000 500C214U025CD2B 5.2 29.50 2 1/2 x 4 5/8 82000 500C823U035EF2B 9.4 19.20 1 3/4 x 5 5/8
220000 500C224U025DJ2D 4.3 31.10 3 x 3 5/8 91000 500C913U035CJ2B 9.4 20.30 2 1/2 x 3 5/8
250000 500C254U025CE2D 5.0 33.60 2 1/2 x 5 1/8 92000 500C923U035BE2B 9.8 19.50 2 x 5 1/8
270000 500C274U025DC2D 3.9 36.90 3 x 4 1/8 100000 500C104U035BF2B 9.4 20.70 2 x 5 5/8
280000 500C284U025CF2D 4.6 33.70 2 1/2 x 5 5/8 110000 500C114U035CC2B 8.2 22.60 2 1/2 x 4 1/8
320000 500C324U025DD2D 3.5 40.00 3 x 4 5/8 110000 500C114U035DB2B 6.9 25.30 3 x 3 1/8
370000 500C374U025DE2D 3.3 42.70 3 x 5 1/8 130000 500C134U035CD2B 7.4 24.80 2 1/2 x 4 5/8
390000 500C394U025FC2D 3.8 40.90 3 1/2 x 4 1/8 140000 500C144U035DJ2B 5.7 29.10 3 x 3 5/8
420000 500C424U025DF2D 3.2 44.90 3 x 5 5/8 150000 500C154U035CE2B 6.8 26.80 2 1/2 x 5 1/8
440000 500C444U025DP2D 3.1 46.50 3 x 5 7/8 170000 500C174U035CF2B 6.1 29.20 2 1/2 x 5 5/8
460000 500C464U025FD2D 3.5 44.40 3 1/2 x 4 5/8 170000 500C174U035DC2D 5.2 32.00 3 x 4 1/8
530000 500C534U025FE2D 3.2 47.40 3 1/2 x 5 1/8 200000 500C204U035DD2D 4.7 34.80 3 x 4 5/8
600000 500C604U025FF2D 3.1 50.20 3 1/2 x 5 5/8 230000 500C234U035DE2D 4.4 37.20 3 x 5 1/8
610000 500C614U025DN2D 3.1 50.20 3 x 7 5/8 240000 500C244U035FC2D 4.9 36.00 3 1/2 x 4 1/8
630000 500C634U025FP2D 2.9 51.80 3 1/2 x 5 7/8 260000 500C264U035DF2D 4.0 39.90 3 x 5 5/8
710000 500C714U025DG2D 3.0 52.80 3 x 8 5/8 270000 500C274U035DP2D 3.9 41.30 3 x 5 7/8
870000 500C874U025FN2D 3.0 55.60 3 1/2 x 7 5/8 280000 500C284U035FD2D 4.5 39.00 3 1/2 x 4 5/8
1000000 500C105U025FG2D 2.9 58.30 3 1/2 x 8 5/8 330000 500C334U035FE2D 4.0 42.60 3 1/2 x 5 1/8
35 Vdc (40 Vdc Surge) 370000 500C374U035FF2D 3.6 46.00 3 1/2 x 5 5/8
6600 500C662U035AK2B 41.7 5.00 1 3/8 x 1 5/8 380000 500C384U035DN2D 3.8 45.30 3 x 7 5/8
11000 500C113U035AA2B 26.7 6.90 1 3/8 x 2 1/8 390000 500C394U035FP2D 3.5 47.50 3 1/2 x 5 7/8
16000 500C163U035AH2B 19.5 8.70 1 3/8 x 2 5/8 440000 500C444U035DG2D 3.6 48.10 3 x 8 5/8
20000 500C203U035EA2B 22.3 8.80 1 3/4 x 2 1/8 540000 500C544U035FN2D 3.4 52.10 3 1/2 x 7 5/8
21000 500C213U035AB2B 19.4 9.30 1 3/8 x 3 1/8 630000 500C634U035FG2D 3.3 55.20 3 1/2 x 8 5/8
24000 500C243U035EH2B 19.2 10.20 1 3/4 x 2 5/8 50 Vdc (65 Vdc Surge)
26000 500C263U035AJ2B 19.7 9.80 1 3/8 x 3 5/8 4500 500C452U050AK2B 47.9 4.70 1 3/8 x 1 5/8
26000 500C263U035BA2B 24.5 9.10 2 x 2 1/8 7600 500C762U050AA2B 30.9 6.40 1 3/8 x 2 1/8
32000 500C323U035AC2B 18.7 10.50 1 3/8 x 4 1/8 11000 500C113U050AH2B 21.8 8.30 1 3/8 x 2 5/8
33000 500C333U035BH2B 20.1 10.80 2 x 2 5/8 14000 500C143U050AB2B 20.9 9.00 1 3/8 x 3 1/8
34000 500C343U035EB2B 15.5 12.10 1 3/4 x 3 1/8 14000 500C143U050EA2B 22.8 8.70 1 3/4 x 2 1/8
37000 500C373U035AD2B 16.7 11.60 1 3/8 x 4 5/8 16000 500C163U050EH2B 20.2 10.00 1 3/4 x 2 5/8
42000 500C423U035AE2B 14.8 12.90 1 3/8 x 5 1/8 17000 500C173U050BA2B 25.3 9.00 2 x 2 1/8
43000 500C433U035EJ2B 13.2 13.80 1 3/4 x 3 5/8 18000 500C183U050AJ2B 17.8 10.30 1 3/8 x 3 5/8
43000 500C433U035BB2B 15.9 13.00 2 x 3 1/8 21000 500C213U050AC2B 17.3 11.00 1 3/8 x 4 1/8
48000 500C483U035AF2B 13.5 14.00 1 3/8 x 5 5/8 22000 500C223U050BH2B 20.8 10.70 2 x 2 5/8
51000 500C513U035CH2B 14.8 14.50 2 1/2 x 2 5/8 23000 500C233U050EB2B 15.6 12.10 1 3/4 x 3 1/8
53000 500C533U035EC2B 11.8 15.30 1 3/4 x 4 1/8 25000 500C253U050AD2B 16.8 11.60 1 3/8 x 4 5/8
55000 500C553U035BJ2B 13.2 15.00 2 x 3 5/8 29000 500C293U050AE2B 15.1 12.70 1 3/8 x 5 1/8
62000 500C623U035ED2B 10.6 16.80 1 3/4 x 4 5/8 29000 500C293U050EJ2B 13.5 13.60 1 3/4 x 3 5/8
67000 500C673U035BC2B 11.6 16.70 2 x 4 1/8 29000 500C293U050BB2B 16.3 12.80 2 x 3 1/8
32000 500C323U050AF2B 13.8 13.80 1 3/8 x 5 5/8
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
Type 500C 95 °C Long Life, Screw Terminal, Aluminum
Long Life, High Capacitance Screw Terminal Type
Catalog Part Number
ESR Max.
@ 25 °C
120 Hz
(mΩ)
Ripple Max.
@ 85°C
120 Hz
(A)
Nominal Size
D x L
(inches) Catalog Part Number
ESR Max.
@ 25 °C
120 Hz
(mΩ)
Ripple Max.
@ 85°C
120 Hz
(A)
Nominal Size
D x L
(inches)
Cap.
(µF)
Cap.
(µF)
170000 500C174U025BF2B 6.1 25.70 2 x 5 5/8 71000 500C713U035CB2B 11.5 17.50 2 1/2 x 3 1/8
170000 500C174U025DB2B 5.0 29.70 3 x 3 1/8 72000 500C723U035EE2B 9.8 18.20 1 3/4 x 5 1/8
180000 500C184U025CC2B 5.8 27.00 2 1/2 x 4 1/8 80000 500C803U035BD2B 10.5 18.20 2 x 4 5/8
210000 500C214U025CD2B 5.2 29.50 2 1/2 x 4 5/8 82000 500C823U035EF2B 9.4 19.20 1 3/4 x 5 5/8
220000 500C224U025DJ2D 4.3 31.10 3 x 3 5/8 91000 500C913U035CJ2B 9.4 20.30 2 1/2 x 3 5/8
250000 500C254U025CE2D 5.0 33.60 2 1/2 x 5 1/8 92000 500C923U035BE2B 9.8 19.50 2 x 5 1/8
270000 500C274U025DC2D 3.9 36.90 3 x 4 1/8 100000 500C104U035BF2B 9.4 20.70 2 x 5 5/8
280000 500C284U025CF2D 4.6 33.70 2 1/2 x 5 5/8 110000 500C114U035CC2B 8.2 22.60 2 1/2 x 4 1/8
320000 500C324U025DD2D 3.5 40.00 3 x 4 5/8 110000 500C114U035DB2B 6.9 25.30 3 x 3 1/8
370000 500C374U025DE2D 3.3 42.70 3 x 5 1/8 130000 500C134U035CD2B 7.4 24.80 2 1/2 x 4 5/8
390000 500C394U025FC2D 3.8 40.90 3 1/2 x 4 1/8 140000 500C144U035DJ2B 5.7 29.10 3 x 3 5/8
420000 500C424U025DF2D 3.2 44.90 3 x 5 5/8 150000 500C154U035CE2B 6.8 26.80 2 1/2 x 5 1/8
440000 500C444U025DP2D 3.1 46.50 3 x 5 7/8 170000 500C174U035CF2B 6.1 29.20 2 1/2 x 5 5/8
460000 500C464U025FD2D 3.5 44.40 3 1/2 x 4 5/8 170000 500C174U035DC2D 5.2 32.00 3 x 4 1/8
530000 500C534U025FE2D 3.2 47.40 3 1/2 x 5 1/8 200000 500C204U035DD2D 4.7 34.80 3 x 4 5/8
600000 500C604U025FF2D 3.1 50.20 3 1/2 x 5 5/8 230000 500C234U035DE2D 4.4 37.20 3 x 5 1/8
610000 500C614U025DN2D 3.1 50.20 3 x 7 5/8 240000 500C244U035FC2D 4.9 36.00 3 1/2 x 4 1/8
630000 500C634U025FP2D 2.9 51.80 3 1/2 x 5 7/8 260000 500C264U035DF2D 4.0 39.90 3 x 5 5/8
710000 500C714U025DG2D 3.0 52.80 3 x 8 5/8 270000 500C274U035DP2D 3.9 41.30 3 x 5 7/8
870000 500C874U025FN2D 3.0 55.60 3 1/2 x 7 5/8 280000 500C284U035FD2D 4.5 39.00 3 1/2 x 4 5/8
1000000 500C105U025FG2D 2.9 58.30 3 1/2 x 8 5/8 330000 500C334U035FE2D 4.0 42.60 3 1/2 x 5 1/8
35 Vdc (40 Vdc Surge) 370000 500C374U035FF2D 3.6 46.00 3 1/2 x 5 5/8
6600 500C662U035AK2B 41.7 5.00 1 3/8 x 1 5/8 380000 500C384U035DN2D 3.8 45.30 3 x 7 5/8
11000 500C113U035AA2B 26.7 6.90 1 3/8 x 2 1/8 390000 500C394U035FP2D 3.5 47.50 3 1/2 x 5 7/8
16000 500C163U035AH2B 19.5 8.70 1 3/8 x 2 5/8 440000 500C444U035DG2D 3.6 48.10 3 x 8 5/8
20000 500C203U035EA2B 22.3 8.80 1 3/4 x 2 1/8 540000 500C544U035FN2D 3.4 52.10 3 1/2 x 7 5/8
21000 500C213U035AB2B 19.4 9.30 1 3/8 x 3 1/8 630000 500C634U035FG2D 3.3 55.20 3 1/2 x 8 5/8
24000 500C243U035EH2B 19.2 10.20 1 3/4 x 2 5/8 50 Vdc (65 Vdc Surge)
26000 500C263U035AJ2B 19.7 9.80 1 3/8 x 3 5/8 4500 500C452U050AK2B 47.9 4.70 1 3/8 x 1 5/8
26000 500C263U035BA2B 24.5 9.10 2 x 2 1/8 7600 500C762U050AA2B 30.9 6.40 1 3/8 x 2 1/8
32000 500C323U035AC2B 18.7 10.50 1 3/8 x 4 1/8 11000 500C113U050AH2B 21.8 8.30 1 3/8 x 2 5/8
33000 500C333U035BH2B 20.1 10.80 2 x 2 5/8 14000 500C143U050AB2B 20.9 9.00 1 3/8 x 3 1/8
34000 500C343U035EB2B 15.5 12.10 1 3/4 x 3 1/8 14000 500C143U050EA2B 22.8 8.70 1 3/4 x 2 1/8
37000 500C373U035AD2B 16.7 11.60 1 3/8 x 4 5/8 16000 500C163U050EH2B 20.2 10.00 1 3/4 x 2 5/8
42000 500C423U035AE2B 14.8 12.90 1 3/8 x 5 1/8 17000 500C173U050BA2B 25.3 9.00 2 x 2 1/8
43000 500C433U035EJ2B 13.2 13.80 1 3/4 x 3 5/8 18000 500C183U050AJ2B 17.8 10.30 1 3/8 x 3 5/8
43000 500C433U035BB2B 15.9 13.00 2 x 3 1/8 21000 500C213U050AC2B 17.3 11.00 1 3/8 x 4 1/8
48000 500C483U035AF2B 13.5 14.00 1 3/8 x 5 5/8 22000 500C223U050BH2B 20.8 10.70 2 x 2 5/8
51000 500C513U035CH2B 14.8 14.50 2 1/2 x 2 5/8 23000 500C233U050EB2B 15.6 12.10 1 3/4 x 3 1/8
53000 500C533U035EC2B 11.8 15.30 1 3/4 x 4 1/8 25000 500C253U050AD2B 16.8 11.60 1 3/8 x 4 5/8
55000 500C553U035BJ2B 13.2 15.00 2 x 3 5/8 29000 500C293U050AE2B 15.1 12.70 1 3/8 x 5 1/8
62000 500C623U035ED2B 10.6 16.80 1 3/4 x 4 5/8 29000 500C293U050EJ2B 13.5 13.60 1 3/4 x 3 5/8
67000 500C673U035BC2B 11.6 16.70 2 x 4 1/8 29000 500C293U050BB2B 16.3 12.80 2 x 3 1/8
32000 500C323U050AF2B 13.8 13.80 1 3/8 x 5 5/8
Catalog Part Number
ESR Max.
@ 25 °C
120 Hz
(mΩ)
Ripple Max.
@ 85°C
120 Hz
(A)
Nominal Size
D x L
(inches)
Catalog Part Number
ESR Max.
@ 25 °C
120 Hz
(mΩ)
Ripple Max.
@ 85°C
120 Hz
(A)
Nominal Size
D x L
(inches)
Cap.
(µF)
Cap.
(µF)
34000 500C343U050CH2B 15.1 14.40 2 1/2 x 2 5/8 63 Vdc (75 Vdc Surge)
36000 500C363U050EC2B 12.0 15.20 1 3/4 x 4 1/8 16000 500C163U063AC2B 20.4 10.10 1 3/8 x 4 1/8
37000 500C373U050BJ2B 13.6 14.80 2 x 3 5/8 17000 500C173U063EB2B 19.5 10.80 1 3/4 x 3 1/8
42000 500C423U050ED2B 10.8 16.60 1 3/4 x 4 5/8 19000 500C193U063AD2B 18.1 11.20 1 3/8 x 4 5/8
46000 500C463U050BC2B 11.9 16.50 2 x 4 1/8 20000 500C203U063BB2B 18.1 12.10 2 x 3 1/8
48000 500C483U050CB2B 12.0 17.10 2 1/2 x 3 1/8 22000 500C223U063AE2B 16.4 12.20 1 3/8 x 5 1/8
49000 500C493U050EE2B 9.8 18.10 1 3/4 x 5 1/8 22000 500C223U063EJ2B 16.2 12.50 1 3/4 x 3 5/8
54000 500C543U050BD2B 10.8 18.00 2 x 4 5/8 24000 500C243U063CH2B 26.8 10.80 2 1/2 x 2 5/8
55000 500C553U050EF2B 9.5 19.10 1 3/4 x 5 5/8 25000 500C253U063AF2B 15.1 13.20 1 3/8 x 5 5/8
62000 500C623U050BE2B 10.0 19.40 2 x 5 1/8 26000 500C263U063BJ2B 15.1 14.00 2 x 3 5/8
62000 500C623U050CJ2B 10.3 19.40 2 1/2 x 3 5/8 27000 500C273U063EC2B 14.2 14.00 1 3/4 x 4 1/8
70000 500C703U050BF2B 9.5 20.50 2 x 5 5/8 32000 500C323U063ED2B 12.8 15.30 1 3/4 x 4 5/8
72000 500C723U050DB2B 9.1 22.00 3 x 3 1/8 32000 500C323U063BC2B 13.3 15.60 2 x 4 1/8
75000 500C753U050CC2B 8.9 21.80 2 1/2 x 4 1/8 34000 500C343U063CB2B 19.3 13.50 2 1/2 x 3 1/8
89000 500C893U050CD2B 7.9 24.00 2 1/2 x 4 5/8 37000 500C373U063EE2B 11.8 16.50 1 3/4 x 5 1/8
92000 500C923U050DJ2B 7.7 25.10 3 x 3 5/8 38000 500C383U063BD2B 12.1 17.00 2 x 4 5/8
100000 500C104U050CE2B 7.2 26.00 2 1/2 x 5 1/8 42000 500C423U063EF2B 11.2 17.60 1 3/4 x 5 5/8
110000 500C114U050DC2B 6.9 27.60 3 x 4 1/8 43000 500C433U063CJ2B 17.1 15.10 2 1/2 x 3 5/8
120000 500C124U050CF2B 6.7 27.90 2 1/2 x 5 5/8 44000 500C443U063BE2B 11.3 18.30 2 x 5 1/8
130000 500C134U050DD2D 6.1 30.40 3 x 4 5/8 49000 500C493U063BF2B 10.7 19.40 2 x 5 5/8
150000 500C154U050DE2D 5.9 32.00 3 x 5 1/8 50000 500C503U063DB2B 14.9 17.20 3 x 3 1/8
150000 500C154U050FC2D 6.4 31.70 3 1/2 x 4 1/8 53000 500C533U063CC2B 13.7 17.50 2 1/2 x 4 1/8
170000 500C174U050DF2D 5.6 33.80 3 x 5 5/8 62000 500C623U063CD2B 11.8 19.60 2 1/2 x 4 5/8
180000 500C184U050DP2D 5.4 35.00 3 x 5 7/8 65000 500C653U063DJ2B 12.1 20.00 3 x 3 5/8
180000 500C184U050FD2D 5.7 34.70 3 1/2 x 4 5/8 72000 500C723U063CE2B 11.0 21.10 2 1/2 x 5 1/8
200000 500C204U050FE2D 5.4 36.80 3 1/2 x 5 1/8 79000 500C793U063DC2B 10.8 22.10 3 x 4 1/8
230000 500C234U050FF2D 5.0 39.00 3 1/2 x 5 5/8 82000 500C823U063CF2B 10.5 22.30 2 1/2 x 5 5/8
250000 500C254U050FP2D 5.0 40.00 3 1/2 x 5 7/8 93000 500C933U063DD2B 9.9 23.90 3 x 4 5/8
260000 500C264U050DN2D 5.0 42.00 3 x 7 5/8 110000 500C114U063DE2B 8.8 26.30 3 x 5 1/8
300000 500C304U050DG2D 4.0 45.00 3 x 8 5/8 110000 500C114U063FC2D 9.9 25.40 3 1/2 x 4 1/8
340000 500C344U050FN2D 4.0 47.00 3 1/2 x 7 5/8 120000 500C124U063DF2B 7.9 28.50 3 x 5 5/8
400000 500C404U050FG2D 4.0 51.00 3 1/2 x 8 5/8 130000 500C134U063DP2B 7.5 29.60 3 x 5 7/8
63 Vdc (75 Vdc Surge) 130000 500C134U063FD2D 9.0 27.60 3 1/2 x 4 5/8
3400 500C342U063AK2B 60.6 4.10 1 3/8 x 1 5/8 150000 500C154U063FE2D 7.9 30.30 3 1/2 x 5 1/8
5800 500C582U063AA2B 39.0 5.70 1 3/8 x 2 1/8 170000 500C174U063FF2D 7.2 32.80 3 1/2 x 5 5/8
8200 500C822U063AH2B 27.4 7.40 1 3/8 x 2 5/8 180000 500C184U063DN2D 6.5 35.00 3 x 7 5/8
11000 500C113U063AB2B 25.2 8.20 1 3/8 x 3 1/8 180000 500C184U063FP2D 6.8 34.00 3 1/2 x 5 7/8
11000 500C113U063EA2B 27.9 7.90 1 3/4 x 2 1/8 210000 500C214U063DG2D 5.7 38.30 3 x 8 5/8
12000 500C123U063EH2B 25.6 8.80 1 3/4 x 2 5/8 250000 500C254U063FN2D 5.8 40.20 3 1/2 x 7 5/8
13000 500C133U063BA2B 28.0 8.50 2 x 2 1/8 290000 500C294U063FG2D 5.2 43.90 3 1/2 x 8 5/8
14000 500C143U063AJ2B 23.7 8.90 1 3/8 x 3 5/8 75 Vdc (95 Vdc Surge)
15000 500C153U063BH2B 22.6 10.20 2 x 2 5/8 2700 500C272U075AK2B 76.2 3.70 1 3/8 x 1 5/8
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
Type 500C 95 °C Long Life, Screw Terminal, Aluminum
Long Life, High Capacitance Screw Terminal Type
Catalog Part Number
ESR Max.
@ 25 °C
120 Hz
(mΩ)
Ripple Max.
@ 85°C
120 Hz
(A)
Nominal Size
D x L
(inches) Catalog Part Number
ESR Max.
@ 25 °C
120 Hz
(mΩ)
Ripple Max.
@ 85°C
120 Hz
(A)
Nominal Size
D x L
(inches)
Cap.
(µF)
Cap.
(µF)
75 Vdc (95 Vdc Surge) 140000 500C144U075FP2D 8.1 31.30 3 1/2 x 5 7/8
4300 500C432U075AA2B 50.7 5.00 1 3/8 x 2 1/8 160000 500C164U075DG2D 6.8 35.10 3 x 8 5/8
6400 500C642U075AH2B 35.0 6.50 1 3/8 x 2 5/8 190000 500C194U075FN2D 6.9 36.80 3 1/2 x 7 5/8
8300 500C832U075EA2B 55.6 5.60 1 3/4 x 2 1/8 220000 500C224U075FG2D 6.2 40.20 3 1/2 x 8 5/8
8600 500C862U075AB2B 34.0 7.10 1 3/8 x 3 1/8 100 Vdc (125 Vdc Surge)
9800 500C982U075EH2B 47.3 6.50 1 3/4 x 2 5/8 1600 500C162U100AK2B 98.4 3.30 1 3/8 x 1 5/8
10000 500C103U075BA2B 34.8 7.70 2 x 2 1/8 2500 500C252U100AA2B 60.2 4.60 1 3/8 x 2 1/8
11000 500C113U075AJ2B 31.1 7.80 1 3/8 x 3 5/8 3800 500C382U100AH2B 42.7 5.90 1 3/8 x 2 5/8
11000 500C113U075BH2B 27.5 9.30 2 x 2 5/8 4900 500C492U100EA2B 62.0 5.30 1 3/4 x 2 1/8
13000 500C133U075AC2B 28.2 8.60 1 3/8 x 4 1/8 5100 500C512U100AB2B 38.2 6.70 1 3/8 x 3 1/8
14000 500C143U075EB2B 34.1 8.20 1 3/4 x 3 1/8 5100 500C512U100BA2B 51.8 6.30 2 x 2 1/8
15000 500C153U075AD2B 24.5 9.60 1 3/8 x 4 5/8 5800 500C582U100EH2B 52.8 6.20 1 3/4 x 2 5/8
16000 500C163U075BB2B 21.4 11.20 2 x 3 1/8 6300 500C632U100AJ2B 33.0 7.60 1 3/8 x 3 5/8
17000 500C173U075AE2B 22.5 10.40 1 3/8 x 5 1/8 7300 500C732U100BH2B 37.8 7.90 2 x 2 5/8
18000 500C183U075EJ2B 26.9 9.70 1 3/4 x 3 5/8 7600 500C762U100AC2B 30.7 8.20 1 3/8 x 4 1/8
19000 500C193U075AF2B 20.4 11.30 1 3/8 x 5 5/8 8100 500C812U100EB2B 38.0 7.70 1 3/4 x 3 1/8
19000 500C193U075CH2B 30.0 10.20 2 1/2 x 2 5/8 8900 500C892U100AD2B 29.0 8.80 1 3/8 x 4 5/8
21000 500C213U075EC2B 22.3 11.10 1 3/4 x 4 1/8 10000 500C103U100AE2B 28.3 9.30 1 3/8 x 5 1/8
21000 500C213U075BJ2B 18.0 12.80 2 x 3 5/8 10000 500C103U100EJ2B 29.9 9.20 1 3/4 x 3 5/8
25000 500C253U075ED2B 19.2 12.50 1 3/4 x 4 5/8 10000 500C103U100BB2B 30.6 9.30 2 x 3 1/8
25000 500C253U075BC2B 15.6 14.40 2 x 4 1/8 11000 500C113U100AF2B 27.6 9.70 1 3/8 x 5 5/8
26000 500C263U075CB2B 21.6 12.70 2 1/2 x 3 1/8 12000 500C123U100CH2B 33.7 9.60 2 1/2 x 2 5/8
29000 500C293U075EE2B 16.9 13.80 1 3/4 x 5 1/8 13000 500C133U100EC2B 24.8 10.60 1 3/4 x 4 1/8
30000 500C303U075BD2B 13.9 15.80 2 x 4 5/8 13000 500C133U100BJ2B 22.3 11.50 2 x 3 5/8
33000 500C333U075EF2B 15.2 15.10 1 3/4 x 5 5/8 15000 500C153U100ED2B 21.2 11.90 1 3/4 x 4 5/8
34000 500C343U075BE2B 12.8 17.10 2 x 5 1/8 16000 500C163U100BC2B 19.9 12.80 2 x 4 1/8
34000 500C343U075CJ2B 17.8 14.80 2 1/2 x 3 5/8 17000 500C173U100EE2B 18.7 13.10 1 3/4 x 5 1/8
39000 500C393U075BF2B 12.0 18.30 2 x 5 5/8 17000 500C173U100CB2B 23.4 12.30 2 1/2 x 3 1/8
40000 500C403U075DB2B 18.0 15.60 3 x 3 1/8 19000 500C193U100BD2B 17.7 14.10 2 x 4 5/8
42000 500C423U075CC2B 15.1 16.70 2 1/2 x 4 1/8 20000 500C203U100EF2B 16.8 14.30 1 3/4 x 5 5/8
49000 500C493U075CD2B 13.5 18.40 2 1/2 x 4 5/8 22000 500C223U100BE2B 15.6 15.50 2 x 5 1/8
51000 500C513U075DJ2B 14.4 18.30 3 x 3 5/8 22000 500C223U100CJ2B 19.1 14.30 2 1/2 x 3 5/8
57000 500C573U075CE2B 12.0 20.20 2 1/2 x 5 1/8 25000 500C253U100BF2B 14.9 16.40 2 x 5 5/8
62000 500C623U075DC2B 12.9 20.20 3 x 4 1/8 25000 500C253U100DB2B 19.9 14.90 3 x 3 1/8
64000 500C643U075CF2B 11.2 21.50 2 1/2 x 5 5/8 27000 500C273U100CC2B 16.5 16.00 2 1/2 x 4 1/8
74000 500C743U075DD2B 11.8 21.90 3 x 4 5/8 32000 500C323U100CD2B 14.7 17.60 2 1/2 x 4 5/8
85000 500C853U075DE2B 10.4 24.10 3 x 5 1/8 33000 500C333U100DJ2B 16.4 17.20 3 x 3 5/8
85000 500C853U075FC2D 11.8 23.20 3 1/2 x 4 1/8 36000 500C363U100CE2B 13.4 19.10 2 1/2 x 5 1/8
96000 500C963U075DF2B 9.4 26.20 3 x 5 5/8 40000 500C403U100DC2B 14.4 19.10 3 x 4 1/8
100000 500C104U075DP2B 8.9 27.20 3 x 5 7/8 41000 500C413U100CF2B 12.5 20.40 2 1/2 x 5 5/8
100000 500C104U075FD2D 10.7 25.30 3 1/2 x 4 5/8 47000 500C473U100DD2B 13.0 20.90 3 x 4 5/8
120000 500C124U075FE2D 9.4 27.80 3 1/2 x 5 1/8 54000 500C543U100DE2B 12.0 22.50 3 x 5 1/8
130000 500C134U075FF2D 8.4 30.20 3 1/2 x 5 5/8 55000 500C553U100FC2D 13.4 21.80 3 1/2 x 4 1/8
140000 500C144U075DN2D 7.7 32.10 3 x 7 5/8 62000 500C623U100DF2B 11.2 23.90 3 x 5 5/8
Catalog Part Number
ESR Max.
@ 25 °C
120 Hz
(mΩ)
Ripple Max.
@ 85°C
120 Hz
(A)
Nominal Size
D x L
(inches) Catalog Part Number
ESR Max.
@ 25 °C
120 Hz
(mΩ)
Ripple Max.
@ 85°C
120 Hz
(A)
Nominal Size
D x L
(inches)
Cap.
(µF)
Cap.
(µF)
75 Vdc (95 Vdc Surge) 140000 500C144U075FP2D 8.1 31.30 3 1/2 x 5 7/8
4300 500C432U075AA2B 50.7 5.00 1 3/8 x 2 1/8 160000 500C164U075DG2D 6.8 35.10 3 x 8 5/8
6400 500C642U075AH2B 35.0 6.50 1 3/8 x 2 5/8 190000 500C194U075FN2D 6.9 36.80 3 1/2 x 7 5/8
8300 500C832U075EA2B 55.6 5.60 1 3/4 x 2 1/8 220000 500C224U075FG2D 6.2 40.20 3 1/2 x 8 5/8
8600 500C862U075AB2B 34.0 7.10 1 3/8 x 3 1/8 100 Vdc (125 Vdc Surge)
9800 500C982U075EH2B 47.3 6.50 1 3/4 x 2 5/8 1600 500C162U100AK2B 98.4 3.30 1 3/8 x 1 5/8
10000 500C103U075BA2B 34.8 7.70 2 x 2 1/8 2500 500C252U100AA2B 60.2 4.60 1 3/8 x 2 1/8
11000 500C113U075AJ2B 31.1 7.80 1 3/8 x 3 5/8 3800 500C382U100AH2B 42.7 5.90 1 3/8 x 2 5/8
11000 500C113U075BH2B 27.5 9.30 2 x 2 5/8 4900 500C492U100EA2B 62.0 5.30 1 3/4 x 2 1/8
13000 500C133U075AC2B 28.2 8.60 1 3/8 x 4 1/8 5100 500C512U100AB2B 38.2 6.70 1 3/8 x 3 1/8
14000 500C143U075EB2B 34.1 8.20 1 3/4 x 3 1/8 5100 500C512U100BA2B 51.8 6.30 2 x 2 1/8
15000 500C153U075AD2B 24.5 9.60 1 3/8 x 4 5/8 5800 500C582U100EH2B 52.8 6.20 1 3/4 x 2 5/8
16000 500C163U075BB2B 21.4 11.20 2 x 3 1/8 6300 500C632U100AJ2B 33.0 7.60 1 3/8 x 3 5/8
17000 500C173U075AE2B 22.5 10.40 1 3/8 x 5 1/8 7300 500C732U100BH2B 37.8 7.90 2 x 2 5/8
18000 500C183U075EJ2B 26.9 9.70 1 3/4 x 3 5/8 7600 500C762U100AC2B 30.7 8.20 1 3/8 x 4 1/8
19000 500C193U075AF2B 20.4 11.30 1 3/8 x 5 5/8 8100 500C812U100EB2B 38.0 7.70 1 3/4 x 3 1/8
19000 500C193U075CH2B 30.0 10.20 2 1/2 x 2 5/8 8900 500C892U100AD2B 29.0 8.80 1 3/8 x 4 5/8
21000 500C213U075EC2B 22.3 11.10 1 3/4 x 4 1/8 10000 500C103U100AE2B 28.3 9.30 1 3/8 x 5 1/8
21000 500C213U075BJ2B 18.0 12.80 2 x 3 5/8 10000 500C103U100EJ2B 29.9 9.20 1 3/4 x 3 5/8
25000 500C253U075ED2B 19.2 12.50 1 3/4 x 4 5/8 10000 500C103U100BB2B 30.6 9.30 2 x 3 1/8
25000 500C253U075BC2B 15.6 14.40 2 x 4 1/8 11000 500C113U100AF2B 27.6 9.70 1 3/8 x 5 5/8
26000 500C263U075CB2B 21.6 12.70 2 1/2 x 3 1/8 12000 500C123U100CH2B 33.7 9.60 2 1/2 x 2 5/8
29000 500C293U075EE2B 16.9 13.80 1 3/4 x 5 1/8 13000 500C133U100EC2B 24.8 10.60 1 3/4 x 4 1/8
30000 500C303U075BD2B 13.9 15.80 2 x 4 5/8 13000 500C133U100BJ2B 22.3 11.50 2 x 3 5/8
33000 500C333U075EF2B 15.2 15.10 1 3/4 x 5 5/8 15000 500C153U100ED2B 21.2 11.90 1 3/4 x 4 5/8
34000 500C343U075BE2B 12.8 17.10 2 x 5 1/8 16000 500C163U100BC2B 19.9 12.80 2 x 4 1/8
34000 500C343U075CJ2B 17.8 14.80 2 1/2 x 3 5/8 17000 500C173U100EE2B 18.7 13.10 1 3/4 x 5 1/8
39000 500C393U075BF2B 12.0 18.30 2 x 5 5/8 17000 500C173U100CB2B 23.4 12.30 2 1/2 x 3 1/8
40000 500C403U075DB2B 18.0 15.60 3 x 3 1/8 19000 500C193U100BD2B 17.7 14.10 2 x 4 5/8
42000 500C423U075CC2B 15.1 16.70 2 1/2 x 4 1/8 20000 500C203U100EF2B 16.8 14.30 1 3/4 x 5 5/8
49000 500C493U075CD2B 13.5 18.40 2 1/2 x 4 5/8 22000 500C223U100BE2B 15.6 15.50 2 x 5 1/8
51000 500C513U075DJ2B 14.4 18.30 3 x 3 5/8 22000 500C223U100CJ2B 19.1 14.30 2 1/2 x 3 5/8
57000 500C573U075CE2B 12.0 20.20 2 1/2 x 5 1/8 25000 500C253U100BF2B 14.9 16.40 2 x 5 5/8
62000 500C623U075DC2B 12.9 20.20 3 x 4 1/8 25000 500C253U100DB2B 19.9 14.90 3 x 3 1/8
64000 500C643U075CF2B 11.2 21.50 2 1/2 x 5 5/8 27000 500C273U100CC2B 16.5 16.00 2 1/2 x 4 1/8
74000 500C743U075DD2B 11.8 21.90 3 x 4 5/8 32000 500C323U100CD2B 14.7 17.60 2 1/2 x 4 5/8
85000 500C853U075DE2B 10.4 24.10 3 x 5 1/8 33000 500C333U100DJ2B 16.4 17.20 3 x 3 5/8
85000 500C853U075FC2D 11.8 23.20 3 1/2 x 4 1/8 36000 500C363U100CE2B 13.4 19.10 2 1/2 x 5 1/8
96000 500C963U075DF2B 9.4 26.20 3 x 5 5/8 40000 500C403U100DC2B 14.4 19.10 3 x 4 1/8
100000 500C104U075DP2B 8.9 27.20 3 x 5 7/8 41000 500C413U100CF2B 12.5 20.40 2 1/2 x 5 5/8
100000 500C104U075FD2D 10.7 25.30 3 1/2 x 4 5/8 47000 500C473U100DD2B 13.0 20.90 3 x 4 5/8
120000 500C124U075FE2D 9.4 27.80 3 1/2 x 5 1/8 54000 500C543U100DE2B 12.0 22.50 3 x 5 1/8
130000 500C134U075FF2D 8.4 30.20 3 1/2 x 5 5/8 55000 500C553U100FC2D 13.4 21.80 3 1/2 x 4 1/8
140000 500C144U075DN2D 7.7 32.10 3 x 7 5/8 62000 500C623U100DF2B 11.2 23.90 3 x 5 5/8
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
Type 500C 95 °C Long Life, Screw Terminal, Aluminum
Long Life, High Capacitance Screw Terminal Type
Catalog Part Number
ESR Max.
@ 25 °C
120 Hz
(mΩ)
Ripple Max.
@ 85°C
120 Hz
(A)
Nominal Size
D x L
(inches)
Catalog Part Number
ESR Max.
@ 25 °C
120 Hz
(mΩ)
Ripple Max.
@ 85°C
120 Hz
(A)
Nominal Size
D x L
(inches)
Cap.
(µF)
Cap.
(µF)
100 Vdc (125 Vdc Surge) 160 Vdc (200 Vdc)
65000 500C653U100DP2B 11.1 24.40 3 x 5 7/8 15000 500C153T160DJ2B 11.5 20.50 3 x 3 5/8
65000 500C653U100FD2D 12.1 23.80 3 1/2 x 4 5/8 16000 500C163T160CE2B 10.7 21.30 2 1/2 x 5 1/8
74000 500C743U100FE2D 10.9 25.90 3 1/2 x 5 1/8 18000 500C183T160DC2B 9.6 23.40 3 x 4 1/8
84000 500C843U100FF2D 10.2 27.50 3 1/2 x 5 5/8 19000 500C193T160CF2B 9.6 23.20 2 1/2 x 5 5/8
89000 500C893U100FP2D 10.0 28.10 3 1/2 x 5 7/8 21000 500C213T160DD2B 8.2 26.20 3 x 4 5/8
94000 500C943U100DN2D 9.2 29.40 3 x 7 5/8 25000 500C253T160DE2B 7.3 28.90 3 x 5 1/8
110000 500C114U100DG2D 8.2 32.10 3 x 8 5/8 25000 500C253T160FC2D 9.2 26.40 3 1/2 x 4 1/8
120000 500C124U100FN2D 8.3 33.70 3 1/2 x 7 5/8 28000 500C283T160DF2D 6.5 31.40 3 x 5 5/8
140000 500C144U100FG2D 7.3 36.80 3 1/2 x 8 5/8 29000 500C293T160DP2D 6.2 32.60 3 x 5 7/8
160 Vdc (200 Vdc) 29000 500C293T160FD2D 7.9 29.50 3 1/2 x 4 5/8
750 500C751T160AK2B 150.0 2.60 1 3/8 x 1 5/8 34000 500C343T160FE2D 6.9 32.40 3 1/2 x 5 1/8
1200 500C122T160AA2B 93.0 3.70 1 3/8 x 2 1/8 38000 500C383T160FF2D 6.2 35.10 3 1/2 x 5 5/8
1500 500C152T160AH2B 70.5 4.60 1 3/8 x 2 5/8 40000 500C403T160FP2D 5.9 36.50 3 1/2 x 5 7/8
2100 500C212T160AB2B 58.5 5.40 1 3/8 x 3 1/8 41000 500C413T160DN2D 5.1 39.80 3 x 7 5/8
2300 500C232T160EA2B 62.0 5.30 1 3/4 x 2 1/8 47000 500C473T160DG2D 4.3 44.00 3 x 8 5/8
2400 500C242T160BA2B 70.5 5.40 2 x 2 1/8 56000 500C563T160FN2D 4.9 44.30 3 1/2 x 7 5/8
2700 500C272T160AJ2B 50.2 6.10 1 3/8 x 3 5/8 65000 500C653T160FG2D 4.2 48.80 3 1/2 x 8 5/8
2700 500C272T160EH2B 52.8 6.20 1 3/4 x 2 5/8 200 Vdc (250 Vdc Surge)
3300 500C332T160AC2B 42.9 7.00 1 3/8 x 4 1/8 540 500C541T200AK2B 206.0 2.30 1 3/8 x 1 5/8
3500 500C352T160BH2B 46.5 7.10 2 x 2 5/8 770 500C771T200AA2B 140.0 3.00 1 3/8 x 2 1/8
3800 500C382T160EB2B 38.0 7.70 1 3/4 x 3 1/8 970 500C971T200AH2B 101.0 3.90 1 3/8 x 2 5/8
3900 500C392T160AD2B 37.7 7.70 1 3/8 x 4 5/8 1400 500C142T200AB2B 78.5 4.60 1 3/8 x 3 1/8
4500 500C452T160AE2B 34.7 8.40 1 3/8 x 5 1/8 1500 500C152T200EA2B 79.1 4.70 1 3/4 x 2 1/8
4900 500C492T160EJ2B 29.9 9.20 1 3/4 x 3 5/8 1600 500C162T200BA2B 82.0 5.00 2 x 2 1/8
4900 500C492T160BB2B 33.5 8.90 2 x 3 1/8 1700 500C172T200AJ2B 63.9 5.40 1 3/8 x 3 5/8
5100 500C512T160AF2B 32.2 9.00 1 3/8 x 5 5/8 1700 500C172T200EH2B 62.5 5.70 1 3/4 x 2 5/8
5500 500C552T160CH2B 30.1 10.20 2 1/2 x 2 5/8 2100 500C212T200AC2B 51.7 6.30 1 3/8 x 4 1/8
6000 500C602T160EC2B 24.8 10.60 1 3/4 x 4 1/8 2200 500C222T200BH2B 61.0 6.20 2 x 2 5/8
6300 500C632T160BJ2B 26.4 10.60 2 x 3 5/8 2400 500C242T200EB2B 48.4 6.90 1 3/4 x 3 1/8
7100 500C712T160ED2B 21.2 11.90 1 3/4 x 4 5/8 2500 500C252T200AD2B 43.2 7.20 1 3/8 x 4 5/8
7700 500C772T160BC2B 21.9 12.20 2 x 4 1/8 2900 500C292T200AE2B 37.8 8.00 1 3/8 x 5 1/8
7700 500C772T160CB2B 21.3 12.80 2 1/2 x 3 1/8 3100 500C312T200EJ2B 37.9 8.20 1 3/4 x 3 5/8
8200 500C822T160EE2B 18.7 13.10 1 3/4 x 5 1/8 3100 500C312T200BB2B 46.1 7.60 2 x 3 1/8
9100 500C912T160BD2B 18.8 13.60 2 x 4 5/8 3300 500C332T200AF2B 33.4 8.90 1 3/8 x 5 5/8
9300 500C932T160EF2B 16.8 14.30 1 3/4 x 5 5/8 3500 500C352T200CH2B 42.2 8.60 2 1/2 x 2 5/8
9900 500C992T160CJ2B 17.0 15.10 2 1/2 x 3 5/8 3800 500C382T200EC2B 31.3 9.40 1 3/4 x 4 1/8
10000 500C103T160BE2B 16.6 15.00 2 x 5 1/8 4000 500C402T200BJ2B 36.2 9.00 2 x 3 5/8
11000 500C113T160DB2B 14.7 17.30 3 x 3 1/8 4500 500C452T200ED2B 26.8 10.60 1 3/4 x 4 5/8
12000 500C123T160BF2B 14.9 16.40 2 x 5 5/8 4900 500C492T200BC2B 28.5 10.60 2 x 4 1/8
12000 500C123T160CC2B 14.1 17.30 2 1/2 x 4 1/8 4900 500C492T200CB2B 31.2 10.60 2 1/2 x 3 1/8
14000 500C143T160CD2B 11.9 19.60 2 1/2 x 4 5/8 5200 500C522T200EE2B 23.5 11.70 1 3/4 x 5 1/8
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
Type 500C 95 °C Long Life, Screw Terminal, Aluminum
Long Life, High Capacitance Screw Terminal Type
Catalog Part Number
ESR Max.
@ 25 °C
120 Hz
(mΩ)
Ripple Max.
@ 85°C
120 Hz
(A)
Nominal Size
D x L
(inches)
Catalog Part Number
ESR Max.
@ 25 °C
120 Hz
(mΩ)
Ripple Max.
@ 85°C
120 Hz
(A)
Nominal Size
D x L
(inches)
Cap.
(µF)
Cap.
(µF)
200 Vdc (250 Vdc Surge) 250 Vdc (300 Vdc Surge)
5800 500C582T200BD2B 24.4 12.00 2 x 4 5/8 2800 500C282T250EC2B 40.4 8.30 1 3/4 x 4 1/8
5900 500C592T200EF2B 21.0 12.80 1 3/4 x 5 5/8 3100 500C312T250BJ2B 38.1 8.80 2 x 3 5/8
6200 500C622T200CJ2B 22.3 13.20 2 1/2 x 3 5/8 3300 500C332T250ED2B 34.7 9.30 1 3/4 x 4 5/8
6700 500C672T200BE2B 21.7 13.20 2 x 5 1/8 3700 500C372T250CB2B 32.0 10.50 2 1/2 x 3 1/8
7600 500C762T200BF2B 19.6 14.30 2 x 5 5/8 3800 500C382T250EE2B 30.5 10.30 1 3/4 x 5 1/8
7600 500C762T200CC2B 20.3 14.40 2 1/2 x 4 1/8 3800 500C382T250BC2B 31.4 10.10 2 x 4 1/8
7600 500C762T200DB2B 30.3 12.10 3 x 3 1/8 4300 500C432T250EF2B 27.3 11.20 1 3/4 x 5 5/8
9000 500C902T200CD2B 17.3 16.20 2 1/2 x 4 5/8 4500 500C452T250BD2B 26.9 11.40 2 x 4 5/8
9800 500C982T200DJ2B 23.7 14.30 3 x 3 5/8 4700 500C472T250CJ2B 25.0 12.40 2 1/2 x 3 5/8
10000 500C103T200CE2B 15.8 17.60 2 1/2 x 5 1/8 5200 500C522T250BE2B 23.6 12.60 2 x 5 1/8
12000 500C123T200CF2B 13.7 19.40 2 1/2 x 5 5/8 5600 500C562T250DB2B 27.6 12.60 3 x 3 1/8
12000 500C123T200DC2B 19.7 16.30 3 x 4 1/8 5800 500C582T250CC2B 20.7 14.30 2 1/2 x 4 1/8
14000 500C143T200DD2B 16.9 18.30 3 x 4 5/8 5900 500C592T250BF2B 21.0 13.80 2 x 5 5/8
15000 500C153T200FC2B 17.1 19.30 3 1/2 x 4 1/8 6900 500C692T250CD2B 17.7 16.10 2 1/2 x 4 5/8
16000 500C163T200FG2B 14.8 20.20 3 x 5 1/8 7200 500C722T250DJ2B 21.6 15.00 3 x 3 5/8
18000 500C183T200DF2B 13.3 22.00 3 x 5 5/8 7900 500C792T250CE2B 15.5 17.70 2 1/2 x 5 1/8
19000 500C193T200DP2B 15.3 20.70 3 x 5 7/8 8800 500C882T250DC2B 17.6 17.30 3 x 4 1/8
20000 500C203T200FD2B 12.7 23.30 3 1/2 x 4 5/8 9000 500C902T250CF2B 13.8 19.40 2 1/2 x 5 5/8
21000 500C213T200FE2D 13.4 23.30 3 1/2 x 5 1/8 10000 500C103T250DD2B 16.3 18.60 3 x 4 5/8
24000 500C243T200FF2D 12.0 25.30 3 1/2 x 5 5/8 11000 500C113T250FC2D 19.5 18.10 3 1/2 x 4 1/8
25000 500C253T200FP2D 11.5 26.30 3 1/2 x 5 7/8 12000 500C123T250DE2B 14.3 20.60 3 x 5 1/8
26000 500C263T200DN2B 11.7 26.40 3 x 7 5/8 13000 500C133T250FD2D 17.2 19.90 3 1/2 x 4 5/8
31000 500C313T200DG2B 9.6 29.60 3 x 8 5/8 14000 500C143T250DF2B 12.0 23.20 3 x 5 5/8
35000 500C353T200FN2D 9.3 32.10 3 1/2 x 7 5/8 15000 500C153T250DP2B 11.5 23.90 3 x 5 7/8
40000 500C403T200FG2D 7.9 35.50 3 1/2 x 8 5/8 15000 500C153T250FE2D 15.1 22.00 3 1/2 x 5 1/8
250 Vdc (300 Vdc Surge) 17000 500C173T250FF2D 13.2 24.20 3 1/2 x 5 5/8
380 500C381T250AK2B 260.0 2.00 1 3/8 x 1 5/8 18000 500C183T250FP2D 12.8 24.80 3 1/2 x 5 7/8
680 500C681T250AA2B 156.0 2.90 1 3/8 x 2 1/8 21000 500C213T250DN2D 9.6 30.90 3 x 7 5/8
830 500C831T250AH2B 119.0 3.50 1 3/8 x 2 5/8 24000 500C243T250DG2D 7.0 34.60 3 x 8 5/8
1100 500C112T250AB2B 87.5 4.40 1 3/8 x 3 1/8 25000 500C253T250FN2D 10.5 30.00 3 1/2 x 7 5/8
1100 500C112T250EA2B 99.1 4.20 1 3/4 x 2 1/8 29000 500C293T250FG2D 9.2 33.00 3 1/2 x 8 5/8
1200 500C122T250BA2B 94.6 4.60 2 x 2 1/8 300 Vdc (350 Vdc Surge)
1300 500C132T250EH2B 82.8 4.90 1 3/4 x 2 5/8 290 500C291T300AK2B 418.0 1.60 1 3/8 x 1 5/8
1400 500C142T250AJ2B 69.5 5.20 1 3/8 x 3 5/8 520 500C521T300AA2B 231.0 2.30 1 3/8 x 2 1/8
1700 500C172T250AC2B 57.8 6.00 1 3/8 x 4 1/8 630 500C631T300AH2B 189.0 2.80 1 3/8 x 2 5/8
1700 500C172T250BH2B 65.7 6.00 2 x 2 5/8 870 500C871T300AB2B 138.0 3.50 1 3/8 x 3 1/8
1800 500C182T250EB2B 61.1 6.10 1 3/4 x 3 1/8 870 500C871T300EA2B 139.0 3.50 1 3/4 x 2 1/8
2000 500C202T250AD2B 51.5 6.60 1 3/8 x 4 5/8 1000 500C102T300BA2B 131.0 3.90 2 x 2 1/8
2300 500C232T250AE2B 44.1 7.40 1 3/8 x 5 1/8 1100 500C112T300AJ2B 107.0 4.20 1 3/8 x 3 5/8
2300 500C232T250EJ2B 48.5 7.20 1 3/4 x 3 5/8 1100 500C112T300EH2B 117.0 4.10 1 3/4 x 2 5/8
2400 500C242T250BB2B 46.2 7.60 2 x 3 1/8 1300 500C132T300AC2B 90.4 4.80 1 3/8 x 4 1/8
2600 500C262T250AF2B 38.4 8.30 1 3/8 x 5 5/8 1300 500C132T300BH2B 103.0 4.80 2 x 2 5/8
2600 500C262T250CH2B 51.6 7.80 2 1/2 x 2 5/8 1400 500C142T300EB2B 84.5 5.20 1 3/4 x 3 1/8
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
Type 500C 95 °C Long Life, Screw Terminal, Aluminum
Long Life, High Capacitance Screw Terminal Type
Catalog Part Number
ESR Max.
@ 25 °C
120 Hz
(mΩ)
Ripple Max.
@ 85°C
120 Hz
(A)
Nominal Size
D x L
(inches)
Catalog Part Number
ESR Max.
@ 25 °C
120 Hz
(mΩ)
Ripple Max.
@ 85°C
120 Hz
(A)
Nominal Size
D x L
(inches)
Cap.
(µF)
Cap.
(µF)
300 Vdc (350 Vdc Surge) 350 Vdc (400 Vdc Surge)
1600 500C162T300AD2B 77.4 5.40 1 3/8 x 4 5/8 770 500C771T350EH2B 162.0 3.50 1 3/4 x 2 5/8
1800 500C182T300AE2B 65.7 6.10 1 3/8 x 5 1/8 790 500C791T350AJ2B 153.0 3.50 1 3/8 x 3 5/8
1800 500C182T300EJ2B 68.3 6.10 1 3/4 x 3 5/8 790 500C791T350BA2B 168.0 3.50 2 x 2 1/8
1900 500C192T300BB2B 71.1 6.10 2 x 3 1/8 950 500C951T350AC2B 127.0 4.00 1 3/8 x 4 1/8
2000 500C202T300AF2B 60.3 6.60 1 3/8 x 5 5/8 970 500C971T350BH2B 132.0 4.20 2 x 2 5/8
2200 500C222T300EC2B 56.7 7.00 1 3/4 x 4 1/8 990 500C991T350EB2B 125.0 4.30 1 3/4 x 3 1/8
2200 500C222T300CH2B 60.5 7.20 2 1/2 x 2 5/8 1100 500C112T350AD2B 110.0 4.50 1 3/8 x 4 5/8
2400 500C242T300BJ2B 55.5 7.30 2 x 3 5/8 1300 500C132T350AE2B 96.3 5.00 1 3/8 x 5 1/8
2600 500C262T300ED2B 48.5 7.90 1 3/4 x 4 5/8 1300 500C132T350EJ2B 97.3 5.10 1 3/4 x 3 5/8
2900 500C292T300BC2B 45.7 8.40 2 x 4 1/8 1300 500C132T350BB2B 101.0 5.10 2 x 3 1/8
2900 500C292T300CB2B 46.5 8.70 2 1/2 x 3 1/8 1400 500C142T350AF2B 85.9 5.50 1 3/8 x 5 5/8
3000 500C302T300EE2B 42.5 8.70 1 3/4 x 5 1/8 1500 500C152T350CH2B 86.9 6.00 2 1/2 x 2 5/8
3400 500C342T300EF2B 37.9 9.50 1 3/4 x 5 5/8 1600 500C162T350EC2B 79.9 5.90 1 3/4 x 4 1/8
3500 500C352T300BD2B 38.9 9.50 2 x 4 5/8 1600 500C162T350BJ2B 79.2 6.10 2 x 3 5/8
3700 500C372T300CJ2B 38.1 10.10 2 1/2 x 3 5/8 1800 500C182T350ED2B 67.8 6.60 1 3/4 x 4 5/8
4000 500C402T300BE2B 34.0 10.50 2 x 5 1/8 2000 500C202T350BC2B 65.1 7.00 2 x 4 1/8
4100 500C412T300DB2B 42.8 10.10 3 x 3 1/8 2100 500C212T350EE2B 59.1 7.40 1 3/4 x 5 1/8
4500 500C452T300BF2B 30.2 11.50 2 x 5 5/8 2100 500C212T350CB2B 61.0 7.60 2 1/2 x 3 1/8
4500 500C452T300CC2B 29.9 11.90 2 1/2 x 4 1/8 2300 500C232T350BD2B 55.4 8.00 2 x 4 5/8
5200 500C522T300DJ2B 34.0 11.90 3 x 3 5/8 2400 500C242T350EF2B 52.4 8.10 1 3/4 x 5 5/8
5300 500C532T300CD2B 25.5 13.40 2 1/2 x 4 5/8 2700 500C272T350BE2B 48.3 8.80 2 x 5 1/8
6100 500C612T300CE2B 22.2 14.80 2 1/2 x 5 1/8 2700 500C272T350CJ2B 48.5 8.90 2 1/2 x 3 5/8
6400 500C642T300DC2B 26.2 14.20 3 x 4 1/8 2900 500C292T350DB2B 54.0 9.00 3 x 3 1/8
6900 500C692T300CF2B 19.8 16.20 2 1/2 x 5 5/8 3100 500C312T350BF2B 42.8 9.70 2 x 5 5/8
7500 500C752T300DD2B 23.6 15.50 3 x 4 5/8 3300 500C332T350CC2B 39.9 10.30 2 1/2 x 4 1/8
8700 500C872T300DE2B 20.5 17.20 3 x 5 1/8 3700 500C372T350DJ2B 41.7 10.80 3 x 3 5/8
8900 500C892T300FC2D 21.0 17.40 3 1/2 x 4 1/8 3900 500C392T350CD2B 34.0 11.60 2 1/2 x 4 5/8
9800 500C982T300DF2B 18.0 18.90 3 x 5 5/8 4500 500C452T350CE2B 29.6 12.80 2 1/2 x 5 1/8
10000 500C103T300DP2B 17.0 19.70 3 x 5 7/8 4600 500C462T350DC2B 34.7 12.30 3 x 4 1/8
10000 500C103T300FD2D 18.2 19.40 3 1/2 x 4 5/8 5100 500C512T350CF2B 26.2 14.10 2 1/2 x 5 5/8
12000 500C123T300FE2D 16.0 21.30 3 1/2 x 5 1/8 5400 500C542T350DD2B 29.6 13.90 3 x 4 5/8
13000 500C133T300FF2D 14.3 23.20 3 1/2 x 5 5/8 6200 500C622T350DE2B 25.8 15.30 3 x 5 1/8
14000 500C143T300FP2D 13.5 24.20 3 1/2 x 5 7/8 6400 500C642T350FC2D 29.9 14.60 3 1/2 x 4 1/8
15000 500C153T300DN2B 13.2 24.90 3 x 7 5/8 7000 500C702T350DF2B 22.9 16.70 3 x 5 5/8
17000 500C173T300DG2B 10.8 27.90 3 x 8 5/8 7500 500C752T350DP2B 21.7 17.40 3 x 5 7/8
19000 500C193T300FN2D 11.0 29.50 3 1/2 x 7 5/8 7500 500C752T350FD2D 25.7 16.30 3 1/2 x 4 5/8
22000 500C223T300FG2D 9.3 32.60 3 1/2 x 8 5/8 8700 500C872T350FE2D 22.5 18.00 3 1/2 x 5 1/8
350 Vdc (400 Vdc Surge) 9800 500C982T350FF2D 20.0 19.60 3 1/2 x 5 5/8
200 500C201T350AK2B 605.0 1.30 1 3/8 x 1 5/8 10000 500C103T350DN2B 17.1 21.80 3 x 7 5/8
320 500C321T350AA2B 379.0 1.80 1 3/8 x 2 1/8 10000 500C103T350FP2D 18.9 20.40 3 1/2 x 5 7/8
470 500C471T350AH2B 253.0 2.40 1 3/8 x 2 5/8 12000 500C123T350DG2B 14.2 24.30 3 x 8 5/8
630 500C631T350AB2B 190.0 3.00 1 3/8 x 3 1/8 15000 500C153T350FN2D 14.9 25.40 3 1/2 x 7 5/8
720 500C721T350EA2B 177.0 3.10 1 3/4 x 2 1/8 17000 500C173T350FG2D 12.4 28.30 3 1/2 x 8 5/8
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
Type 500C 95 °C Long Life, Screw Terminal, Aluminum
Long Life, High Capacitance Screw Terminal Type
Catalog Part Number
ESR Max.
@ 25 °C
120 Hz
(mΩ)
Ripple Max.
@ 85°C
120 Hz
(A)
Nominal Size
D x L
(inches)
Catalog Part Number
ESR Max.
@ 25 °C
120 Hz
(mΩ)
Ripple Max.
@ 85°C
120 Hz
(A)
Nominal Size
D x L
(inches)
Cap.
(µF)
Cap.
(µF)
400 Vdc (450 Vdc Surge) 8200 500C822T400DN2B 18.2 21.20 3 x 7 5/8
160 500C161T400AK2B 652.0 1.30 1 3/8 x 1 5/8 8300 500C832T400FP2D 20.1 19.80 3 1/2 x 5 7/8
250 500C251T400AA2B 408.0 1.80 1 3/8 x 2 1/8 9500 500C952T400DG2B 15.1 23.60 3 x 8 5/8
380 500C381T400AH2B 273.0 2.30 1 3/8 x 2 5/8 11000 500C113T400FN2D 15.8 24.70 3 1/2 x 7 5/8
500 500C501T400AB2B 205.0 2.90 1 3/8 x 3 1/8 13000 500C133T400FG2D 13.1 27.50 3 1/2 x 8 5/8
570 500C571T400EA2B 189.0 3.00 1 3/4 x 2 1/8 450 Vdc (500 Vdc Surge)
610 500C611T400EH2B 174.0 3.40 1 3/4 x 2 5/8 140 500C141T450AK2B 797.0 1.10 1 3/8 x 1 5/8
630 500C631T400AJ2B 164.0 3.40 1 3/8 x 3 5/8 220 500C221T450AA2B 438.0 1.70 1 3/8 x 2 1/8
630 500C631T400BA2B 179.0 3.40 2 x 2 1/8 330 500C331T450AH2B 337.0 2.10 1 3/8 x 2 5/8
750 500C751T400AC2B 137.0 3.90 1 3/8 x 4 1/8 420 500C421T450EA2B 264.0 2.60 1 3/4 x 2 1/8
780 500C781T400BH2B 142.0 4.10 2 x 2 5/8 440 500C441T450AB2B 253.0 2.60 1 3/8 x 3 1/8
790 500C791T400EB2B 134.0 4.10 1 3/4 x 3 1/8 520 500C521T450EH2B 213.0 3.10 1 3/4 x 2 5/8
880 500C881T400AD2B 118.0 4.40 1 3/8 x 4 5/8 550 500C551T450AJ2B 203.0 3.10 1 3/8 x 3 5/8
1000 500C102T400AE2B 104.0 4.90 1 3/8 x 5 1/8 550 500C551T450BA2B 228.0 3.00 2 x 2 1/8
1000 500C102T400EJ2B 105.0 4.90 1 3/4 x 3 5/8 660 500C661T450AC2B 169.0 3.50 1 3/8 x 4 1/8
1000 500C102T400BB2B 109.0 5.00 2 x 3 1/8 670 500C671T450EB2B 165.0 3.70 1 3/4 x 3 1/8
1100 500C112T400AF2B 92.4 5.30 1 3/8 x 5 5/8 680 500C681T450BH2B 178.0 3.60 2 x 2 5/8
1200 500C122T400EC2B 85.8 5.70 1 3/4 x 4 1/8 760 500C761T450AD2B 146.0 3.90 1 3/8 x 4 5/8
1200 500C122T400CH2B 93.1 5.80 2 1/2 x 2 5/8 870 500C871T450AE2B 128.0 4.40 1 3/8 x 5 1/8
1300 500C132T400BJ2B 85.0 5.90 2 x 3 5/8 870 500C871T450EJ2B 131.0 4.40 1 3/4 x 3 5/8
1500 500C152T400ED2B 72.9 6.40 1 3/4 x 4 5/8 870 500C871T450BB2B 137.0 4.40 2 x 3 1/8
1600 500C162T400BC2B 69.8 6.80 2 x 4 1/8 980 500C981T450AF2B 114.0 4.80 1 3/8 x 5 5/8
1700 500C172T400EE2B 63.4 7.10 1 3/4 x 5 1/8 1100 500C112T450EC2B 107.0 5.10 1 3/4 x 4 1/8
1700 500C172T400CB2B 65.3 7.30 2 1/2 x 3 1/8 1100 500C112T450BJ2B 109.0 5.20 2 x 3 5/8
1900 500C192T400EF2B 56.2 7.80 1 3/4 x 5 5/8 1100 500C112T450CH2B 116.0 5.20 2 1/2 x 2 5/8
1900 500C192T400BD2B 59.3 7.70 2 x 4 5/8 1300 500C132T450ED2B 91.1 5.70 1 3/4 x 4 5/8
2100 500C212T400BE2B 51.7 8.50 2 x 5 1/8 1400 500C142T450EE2B 79.2 6.40 1 3/4 x 5 1/8
2100 500C212T400CJ2B 52.0 8.60 2 1/2 x 3 5/8 1400 500C142T450BC2B 89.5 6.00 2 x 4 1/8
2300 500C232T400DB2B 57.5 8.80 3 x 3 1/8 1500 500C152T450CB2B 81.1 6.60 2 1/2 x 3 1/8
2400 500C242T400BF2B 45.9 9.30 2 x 5 5/8 1600 500C162T450EF2B 70.2 7.00 1 3/4 x 5 5/8
2600 500C262T400CC2B 42.8 9.90 2 1/2 x 4 1/8 1600 500C162T450BD2B 76.0 6.80 2 x 4 5/8
3000 500C302T400DJ2B 44.9 10.40 3 x 3 5/8 1900 500C192T450BE2B 66.1 7.50 2 x 5 1/8
3100 500C312T400CD2B 35.6 11.30 2 1/2 x 4 5/8 1900 500C192T450CJ2B 66.5 7.60 2 1/2 x 3 5/8
3500 500C352T400CE2B 31.7 12.40 2 1/2 x 5 1/8 2100 500C212T450BF2B 58.6 8.30 2 x 5 5/8
3600 500C362T400DC2B 37.0 11.90 3 x 4 1/8 2100 500C212T450DB2B 63.8 8.30 3 x 3 1/8
4000 500C402T400CF2B 31.5 12.80 2 1/2 x 5 5/8 2400 500C242T450CC2B 54.7 8.80 2 1/2 x 4 1/8
4300 500C432T400DD2B 28.1 14.20 3 x 4 5/8 2700 500C272T450DJ2B 49.8 9.90 3 x 3 5/8
4900 500C492T400DE2B 27.4 14.80 3 x 5 1/8 2800 500C282T450CD2B 46.4 9.90 2 1/2 x 4 5/8
5100 500C512T400FC2D 31.9 14.10 3 1/2 x 4 1/8 3200 500C322T450CE2B 40.4 11.00 2 1/2 x 5 1/8
5600 500C562T400DF2B 24.4 16.20 3 x 5 5/8 3300 500C332T450DC2B 38.2 11.80 3 x 4 1/8
5900 500C592T400DP2B 23.1 16.90 3 x 5 7/8 3600 500C362T450CF2B 35.4 12.10 2 1/2 x 5 5/8
6000 500C602T400FD2D 27.4 15.80 3 1/2 x 4 5/8 3900 500C392T450DD2B 35.7 12.60 3 x 4 5/8
6900 500C692T400FE2D 23.9 17.50 3 1/2 x 5 1/8 4500 500C452T450DE2B 30.9 14.00 3 x 5 1/8
7800 500C782T400FF2D 21.2 19.00 3 1/2 x 5 5/8 4600 500C462T450FC2D 30.3 14.50 3 1/2 x 4 1/8
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
Type 500C 95 °C Long Life, Screw Terminal, Aluminum
Long Life, High Capacitance Screw Terminal Type
Catalog Part Number
ESR Max.
@ 25 °C
120 Hz
(mΩ)
Ripple Max.
@ 85°C
120 Hz
(A)
Nominal Size
D x L
(inches)
Catalog Part Number
ESR Max.
@ 25 °C
120 Hz
(mΩ)
Ripple Max.
@ 85°C
120 Hz
(A)
Nominal Size
D x L
(inches)
Cap.
(µF)
Cap.
(µF)
450 Vdc (500 Vdc Surge) 500 Vdc (550 Vdc Surge)
5100 500C512T450DF2B 27.4 15.30 3 x 5 5/8 1200 500C122T500EF2B 110.0 5.60 1 3/4 x 5 5/8
5400 500C542T450DP2B 26.0 15.90 3 x 5 7/8 1300 500C132T500BE2B 100.0 6.10 2 x 5 1/8
5400 500C542T450FD2D 25.7 16.30 3 1/2 x 4 5/8 1400 500C142T500CJ2B 95.1 6.40 2 1/2 x 3 5/8
6300 500C632T450FE2D 22.4 18.00 3 1/2 x 5 1/8 1500 500C152T500BF2B 88.9 6.70 2 x 5 5/8
7100 500C712T450FF2D 19.9 19.70 3 1/2 x 5 5/8 1600 500C162T500DB2B 86.4 7.10 3 x 3 1/8
7500 500C752T450FP2D 18.8 20.50 3 1/2 x 5 7/8 1700 500C172T500CC2B 78.1 7.40 2 1/2 x 4 1/8
7500 500C752T450DN2B 20.3 20.00 3 x 7 5/8 2000 500C202T500CD2B 66.3 8.30 2 1/2 x 4 5/8
8700 500C872T450DG2B 16.8 22.40 3 x 8 5/8 2100 500C212T500DJ2B 67.4 8.50 3 x 3 5/8
9700 500C972T450FN2D 15.1 25.20 3 1/2 x 7 5/8 2200 500C222T500CE2B 61.1 8.90 2 1/2 x 5 1/8
11000 500C113T450FG2D 12.7 28.00 3 1/2 x 8 5/8 2400 500C242T500CF2B 54.7 9.70 2 1/2 x 5 5/8
500 Vdc (550 Vdc Surge) 2400 500C242T500DC2B 55.4 9.80 3 x 4 1/8
100 500C101T500AK2B 1224.0 0.90 1 3/8 x 1 5/8 2800 500C282T500DD2B 48.1 10.90 3 x 4 5/8
170 500C171T500AA2B 722.0 1.30 1 3/8 x 2 1/8 3300 500C332T500DE2B 43.1 11.80 3 x 5 1/8
230 500C231T500AH2B 546.0 1.70 1 3/8 x 2 5/8 3400 500C342T500FC2D 40.1 12.60 3 1/2 x 4 1/8
260 500C261T500EA2B 498.0 1.90 1 3/4 x 2 1/8 3700 500C372T500DF2B 37.5 13.10 3 x 5 5/8
310 500C311T500AB2B 410.0 2.00 1 3/8 x 3 1/8 3900 500C392T500DP2B 35.5 13.60 3 x 5 7/8
320 500C321T500BA2B 393.0 2.30 2 x 2 1/8 4000 500C402T500FD2D 34.1 14.20 3 1/2 x 4 5/8
370 500C371T500EH2B 347.0 2.40 1 3/4 x 2 5/8 4600 500C462T500FE2D 30.0 15.60 3 1/2 x 5 1/8
380 500C381T500AJ2B 328.0 2.40 1 3/8 x 3 5/8 5200 500C522T500FF2D 28.0 16.60 3 1/2 x 5 5/8
460 500C461T500AC2B 293.0 2.70 1 3/8 x 4 1/8 5400 500C542T500DN2B 27.9 17.10 3 x 7 5/8
470 500C471T500BH2B 274.0 2.90 2 x 2 5/8 5500 500C552T500FP2D 26.0 17.40 3 1/2 x 5 7/8
480 500C481T500EB2B 265.0 2.90 1 3/4 x 3 1/8 6300 500C632T500DG2B 23.1 19.10 3 x 8 5/8
530 500C531T500AD2B 261.0 2.90 1 3/8 x 4 5/8 7600 500C762T500FN2D 20.5 21.80 3 1/2 x 7 5/8
610 500C611T500AE2B 231.0 3.30 1 3/8 x 5 1/8 8800 500C882T500FG2D 16.7 24.40 3 1/2 x 8 5/8
620 500C621T500EJ2B 202.0 3.50 1 3/4 x 3 5/8 550 Vdc (600 Vdc Surge)
650 500C651T500BB2B 200.0 3.70 2 x 3 1/8 1400 500C142T550CC2B 170.5 4.90 2 1/2 x 4 1/8
690 500C691T500AF2B 195.0 3.70 1 3/8 x 5 5/8 1700 500C172T550CD2B 132.6 5.90 2 1/2 x 4 5/8
760 500C761T500EC2B 169.0 4.00 1 3/4 x 4 1/8 1900 500C192T550CE2B 111.7 6.80 2 1/2 x 5.125
770 500C771T500CH2B 171.0 4.30 2 1/2 x 2 5/8 2200 500C222T550DC2B 90.4 7.80 3 x 4 1/8
840 500C841T500BJ2B 156.0 4.40 2 x 3 5/8 2300 500C232T550CF2B 86.5 7.80 2 1/2 x 5 5/8
890 500C891T500ED2B 143.0 4.60 1 3/4 x 4 5/8 2500 500C252T550DD2B 79.6 8.40 3 x 4 5/8
960 500C961T500BC2B 136.0 4.90 2 x 4 1/8 2900 500C292T550DE2B 64.0 9.70 3 x 5 1/8
1000 500C102T500EE2B 125.0 5.10 1 3/4 x 5 1/8 3400 500C342T550DF2F 54.6 10.90 3 x 5 5/8
1100 500C112T500BD2B 115.0 5.50 2 x 4 5/8 3700 500C372T550DP2B 50.2 12.24 3 x 5 7/8
1100 500C112T500CB2B 122.0 5.40 2 1/2 x 3 1/8 5100 500C512T550DN2B 36.4 16.22 3 x 7 5/8
Inns , 93,000 "F 10 Vdc Tompcmlun chavan Rued mum—cumnmumm
0.1
1.0
10.0
100.0
00.1 0.2 0.3 0.4 0.5 0.6 0.7 0.8 0.9 11.1 1.2 1.3 1.4 1.5
Expected Operating Life, Years
Rated Ripple-Current Multiple
Type 500C Operating Life in Years vs Ripple Current
45 ºC
55 ºC
65 ºC
75 ºC
85 ºC
95 ºC
0.01
0.1
1
10
100
10 100 1000 10000 100000 1000000
Ratio to 25 ºC, 120 Hz Value
Frequency (Hz)
Type 500C Impedance vs Temperature and Frequency, 2700 µF, 420 V
40 ºC
0 ºC
25 ºC
85 ºC
65 ºC
20 ºC
45 ºC
30 ºC
0.1
1
10
100
-50 -40 -30 -20 -10 010 20 30 40 50 60 70 80 90 100 110
Ratio to 25 C Value
Temperature (⁰C)
Temperature Characteristics -98,000 µF 10 Vdc
ESR
Impedance
Capacitance
Type 500C 95 °C Long Life, Screw Terminal, Aluminum
Long Life, High Capacitance Screw Terminal Type
Typical Performance Curves
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
0
0.2
0.4
0.6
0.8
1
1.2
10 100 1000 10000 100000 1000000
Ratio to 25 ºC, 120 Hz Value
Frequency (Hz)
Type 500C Capacitance vs Temperature, Frequency, 2700 µF, 420 V
25 ºC
45 ºC
65 ºC
0 ºC
40 ºC
85 ºC
20 C
30 ºC
0.1
1
10
100
1000
10 100 1000 10000 100000 1000000
Ratio to 25 ºC, 120 Hz Value
Frequency (Hz)
Type 500C ESR vs Temperature and Frequency, 2700 µF, 420 V
40 ºC
20 ºC
0 ºC
25 ºC
65 ºC 85 ºC
45 ºC
30 ºC
0.1
1
10
100
-50 -40 -30 -20 -10 010 20 30 40 50 60 70 80 90 100 110
Ratio to 25 C Value
Temperature (⁰C)
Temperature Characteristics -29,000 µF 50 Vdc
ESR
Impedance
Capacitance
0.1
1
10
100
-50 -40 -30 -20 -10 010 20 30 40 50 60 70 80 90 100 110
Ratio to 25 C Value
Temperature (⁰C)
Temperature Characteristics -4,200 µF 100 Vdc
ESR
Impedance
Capacitance
Notice and Disclaimer: All product drawings, descriptions, specifications, statements, information and
data (collectively, the “Information”) in this datasheet or other publication are subject to change. The
customer is responsible for checking, confirming and verifying the extent to which the Information con-
tained in this datasheet or other publication is applicable to an order at the time the order is placed. All
Information given herein is believed to be accurate and reliable, but it is presented without any guaran-
tee, warranty, representation or responsibility of any kind, expressed or implied. Statements of suitability
for certain applications are based on the knowledge that the Cornell Dubilier company providing such
statements (“Cornell Dubilier”) has of operating conditions that such Cornell Dubilier company regards
as typical for such applications, but are not intended to constitute any guarantee, warranty or representa-
tion regarding any such matter – and Cornell Dubilier specifically and expressly disclaims any guarantee,
warranty or representation concerning the suitability for a specific customer application, use, storage,
transportation, or operating environment. The Information is intended for use only by customers who
have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by Cornell Dubilier with reference
to the use of any Cornell Dubilier products is given gratis (unless otherwise specified by Cornell Dubilier),
and Cornell Dubilier assumes no obligation or liability for the advice given or results obtained. Although
Cornell Dubilier strives to apply the most stringent quality and safety standards regarding the design
and manufacturing of its products, in light of the current state of the art, isolated component failures may
still occur. Accordingly, customer applications which require a high degree of reliability or safety should
employ suitable designs or other safeguards (such as installation of protective circuitry or redundancies
or other appropriate protective measures) in order to ensure that the failure of an electrical component
does not result in a risk of personal injury or property damage. Although all product-related warnings,
cautions and notes must be observed, the customer should not assume that all safety measures are indi-
cated in such warnings, cautions and notes, or that other safety measures may not be required.