MMD-04AB-V1 Datasheet by Mag Layers

Products:
Molded Power Chokes
Multilayer Chip Inductors
Lan Transformer
RF Passive / Antennas
Automotive
Certifications:
ISO9001
IATF16949
ISO14001
QC080000
US Office
5406 Bolsa Ave.,
Huntington Beach, CA 92649
(714) 898-8377
Contact Us
www.maglayersusa.com
info@maglayersusa.com
Mag Layers USA, INC
Specification Sheet
P/N : MMD-04AB-SERIES-V1-RU
-
-
M
-
04AB
47N
MMD
V1
③ ④
Application
Laptop, desktop and server applications
High current power supplies
Battery powered devices
PMIC
Features
RoHS compliant & halogen free
Low resistance and high current rating
Magnetic core made by high performance magnetic metal powder
Product Identification
① ②
MAG.LAYERS
MMD-04AB-SERIES-V1-RU
1 of 7
④ Inductance Tolerance: M = ±20%
⑤ Series Type: V1 Type
Product Code
② Dimensions
③ Inductance: 47N = 0.047 μH
Note: Please refer to the “Product Dimension” for detail dimensions.
MAG.LAYERS
Rdc: ADEX AX11520 or equivalent.
Electrical Performance
32
MMD-04AB-R10M-V1-RU
0.1 5.5 6 11.5 25
Part number
Inductance Rdc(m)Heat rating Saturation
±20%@0A current (Idc)
1
current (Isat)
2
(µH) Typ. Max. DC amps (A) DC amps (A)
MMD-04AB-47NM-V1-RU
0.047 3.25 3.75 13
MMD-04AB-R22M-V1-RU
0.22 11 12 8.5 20
MMD-04AB-R47M-V1-RU
0.47 20 22 5 13
MMD-04AB-R68M-V1-RU
0.68 29.3 31.4 4.9 9.3
MMD-04AB-1R0M-V1-RU
1 50 52.5 4 8.5
Note
Test frequency: 100KHz, 0.25V.
Test instruments: Inductance/saturation current: Keysight 4285A or equivalent.
Rdc: ADEX AX1152D or equivalent.
MAG.LAYERS
1.
2.
3.
4.
5.
6.
MMD-04AB-SERIES-V1-RU
2 of 7
The heat rating current (Idc) will cause temperature rise approximate 40°C.
The saturation current (Isat) will cause initial inductance drop approximate 20%.
All test data is referenced at 2C ambient.
Operating temperature range -55°C to +125°C.
The part temperature (ambient + temp rise) should not exceed 125°C under the
worst condition.
The temperature of component is affected by application conditions, e.g. circuit
design, copper thickness of PCB and cooling conditions, the actual component
temperature should be tested in the end application.
Rdc: ADEX AX1152D or equivalent.
Notes:
MAG.LAYERS
MMD—IMAB-I7NM-V1 MMD—MAB—Illm-Vl 0.0: 00 0115 100 —~mm=mum / “m...“ Paul-:11] Y lith’fl in“ 60 30.11 m an E / !009 50 .004 K 40 . g 30.06 40 ‘=' ‘=' —0.02 20 1103 10 n n n n 10 10 30 4o 5 10 15 20 25 DCDluznt w ocu-mn IA) MMD—MAD-RZZM-Vl MMD-OlAB-MTM-Vl 014 00 03 an — mums-«M «mm-4m mun-c4!) Ten-hem i 013 60 i 0.6 l 50 g 01 , 40 g 0.4 ' x 40 u / u = = 1! 1! 5 0,1 / 20 E 0.2 , 20 o o o o 4 a 11 16 20 3 s 9 12 15 01: cum-n (A) ncamm w MMD-OlAB-RSSM-Vl 100 MMD-OlAB-IRDM-Vl 100 hlmllfl') “mm nw‘litl'fl so mum-q so 2 60 E 60 . . E 40 E 40 1| 1! E E 20 20 n n 1 4 6 a 10 1 4 6 a 10 occurmn (A) occurmn (A)
Electrical Characteristics
MMD-04AB-SERIES-V1-RU
3 of 7
MAG.LAYERS
A ‘ .15 BJ xxx ’9 n‘ W 7 C
Unit: mm
Product Dimension
2.0 ± 0.3 0.76 ± 0.3
Code: XXX = 47N = 0.047 µH
Dimension A B C D E
Part number
MMD-04AB-SERIES-V1-RU
4.45 ± 0.25 4.06 ± 0.25 1.2 Max
MMD-04AB-SERIES-V1-RU
4 of 7
MAG.LAYERS
j i i _i L__ This power choke do not have any protective function in abnormal condition such
Unit: mm
1.
2.
Do not make any through holes and copper pattern in the dotted line area. Except a
copper pattern to the electrode.
Recommended PCB Layout
Safety precaution
This power choke do not have any protective function in abnormal condition such
Don’t design/mount any components in contact with this product.
Type 04AB
A 2.3
B 1.65
C 4.95
MMD-04AB-SERIES-V1-RU
5 of 7
This power choke do not have any protective function in abnormal condition such
as overload, short circuit, open conditions and etc, it shall be confirmed as the end
product that there is no risk of smoking, fire, dielectric withstand voltage, insulation
resistance etc. in abnormal conditions to provide protective devices and/or protection
circuit in the end product.It is recommended the temperature rise of choke during
operation is less than 50°C.
MAG.LAYERS
uucxmss m u ww UMJVIAX ,7 H 77 +H+ P2 , ‘l‘ $T‘ ’T D " —’+ , 7+ {avatar + a» 1r»— 917? , 4 ¢~ mi TM ,144 P1 1*; LAJ
Unit: mm
F
Packaging
Peel-off force
The peel off force of cover tape is 10 to 70 grams in the arrow direction.
Dimensions
13±1.0 12.4
+2.0/-0
E
330mm 330±2 100±1
Type A B C D
21.5±0.5 17.4±2
165° TO 180°
TOP COVER TAPE
BASE TAPE
CD
A
E
B
F
Unit: mm
MMD-04AB-SERIES-V1-RU
6 of 7
E TMMD
1.7±0.1
P
1
K
4.5±0.1 4.9±0.1 12.0±0.3 8.0±0.1
P
0
P
2
D
TYPE SIZE A B W
04AB
4.0±0.1 2.0±0.1 1.5±0.1 1.75±0.1 0.35±0.05
165° TO 180°
TOP COVER TAPE
BASE TAPE
CD
A
E
B
F
MAG.LAYERS
START 200mm 400mm NO COMPONENTS COMPONENTS N0 COMPONENTS a, o :7 470 c s n , :- ~ ,, ~ n z a (/0 a 0 :3 { “K k \\ 5‘”) //,‘/‘ M [W]
Taping quantity
Series 04AB
PCS/Reel 2000
MMD-04AB-SERIES-V1-RU
7 of 7
MAG.LAYERS