MINI-CL4-20 Datasheet by Texmate

l—l '7/EXMA TE A Gleaum Ouldoar Awnmiuns Opfional Gwen and Blue nuprzy g i g o o o 0-1250 g, o o o 0-1500 'g o o o 0-1750 = 0-1999 FUNCT‘ON m: mus
Texmate, Inc. Tel. (760) 598-9899 • www.texmate.comMINI-CL4-20 Data Sheet (d0065) Page 1
General Features
MINI-CL4-20
0.01% Super Accurate
Loop powered
Mini meter
3 1/2 Digit 0.276” (7mm) LED
The Texmate MINI-CL4-20 is a miniature loop
powered LED digital panel meter. The small size is an
advantage especially in the process industry where
space is often critical.
The MINI-CL4-20 is designed also for OEM's in
the medical and scientific instrument field where small
size and exceptional performance are important. This
meter, although small, is very advanced and uses all
surface mount technology.
The MINI-CL4-20 comes standard 0 to 1000 full
scale. It can be factory scaled to read output in any
engineering unit from 0 to 1999. No decimal point is
set on the standard meter, but one may be specified
when ordering.
Specifications
Loop Drop: ................. Approximately 7V
Accuracy: ................... 0.01% of reading, ± 1 count.
Connection: ................ Meter is supplied with matching
8-pin male connector. Leads exit
downward.
Warm Up Time: .......... 2 minutes
Display:....................... 0.276” (7mm), Red, Green or Blue LED
Sample Rate: .............. 1/second
Decimal Point: ........... No decimal point set on std. meter. If
decimal point is required, specify at
time of order.
Power Supply: ........... No separate power supply is required.
The meter is powered from the
4-20mA current loop.
Operating Temperature
: . -10 to 60 ˚C. Typical max 50ppm
for 75%.
Temperature Coefficient
: ±100ppm / ˚C
Storage Temperature: . -20 to 70 ˚C
Relative Humidity: ..... 95% (non-condensing)
Case Dimensions: ..... 1.38”Wx0.5”Hx1.77”D (35x12.7x45mm)
Front Bezel 1.46”x0.59” (37x15mm)
Panel cutout 1.38”x0.5” (35x12.7mm)
Weight: ....................... 0.64 oz (19gms)
Special Scaling
The following ranges are available by ordering part number
ZSMINI420for special scaling from the factory. Other ranges
on request.
0-200 0-360 0-700 0-1250
0-250 0-500 0-800 0-1500
0-300 0-600 0-900 0-1750
0-1999
MINI-Series
4-20mA
4-20mA Wire Out
4-20mA Wire In
Typical Application Connections
The MINI-CL4-20 is internally connected
and factory calibrated for current loop
measurement. To connect the meter to
the user's system, two wires are required.
Connect the 4-20mA In wire on the first
pin marked "+", and connect the 4-20mA
Out wire on the last pin marked "-".
Applications for 4-20mA input include pressure,
temperature, level, flow and other process measurements.
OEM Applications include CATV systems, medical and
scientific instruments, SCADA and wastewater systems.
PANEL CUTOUT TOPVIEW SIDE VIEW ‘ 4’ S F’ fi I x ‘ L46“ I (358m T . A . I 1 1'1 1'1 1'1 '33.; 4% [h “"i 5m(e 797s 7/EXMATE SmartMeasuring SmanConrml u.“
Texmate, Inc. Tel. (760) 598-9899 • www.texmate.comMINI-CL4-20 Data Sheet (d0065) Page 2
DVM Case Dimensions and Panel Cutouts
FRONT VIEW
0.59"
(15mm)
1.46"
(36.8mm )
0.12"
(3mm)
H
For panel thickness
over 0.16" (4mm)
Mounting Clip Holes
1.38"
(35mm)
Mounting Clip
Hi-brightness Adjust
(Internal Dimming)
0.11"
(2.7mm)
1.78"
(45mm)
1.38"
(35mm )
1.4"
(35.5mm )
0.5"
(12.6mm) 0.54"
(13.7mm)
Loose Fitting
Snug Fitting
1.46"
(36.8mm)
Push Mounting clip
Panel
0.23” (6mm)
Maximum Thickness
MINI-CL4-20
Connector
0.5"
(12.6mm)
Ordering Information
Standard Options for this Model Number
Part Number Description
BASIC MODEL NUMBER
MINI-CL4-20 ............ 3.5 digit Red LED, Loop Powered, 4-20mA input (1000) ...
SPECIAL OPTIONS
(Specify Inputs or Outputs & Req. Reading
)
ZSMINI420 ....... Special Scale change .............................
Many other options and accessories are available. Visit www.
texmate.com for more details.
WARRANTY
Texmate warrants that its products are free from defects in material and
workmanship under normal use and service for a period of one year from
date of shipment. Texmate’s obligations under this warranty are limited to
replacement or repair, at its option, at its factory, of any of the products
which shall, within the applicable period after shipment, be returned to
Texmate’s facility, transportation charges pre-paid, and which are, after
examination, disclosed to the satisfaction of Texmate to be thus defective.
The warranty shall not apply to any equipment which shall have been
repaired or altered, except by Texmate, or which shall have been subject-
ed to misuse, negligence, or accident. In no case shall Texmate’s liability
exceed the original purchase price. The aforementioned provisions do not
extend the original warranty period of any product which has been either
repaired or replaced by Texmate.
USER’S RESPONSIBILITY
We are pleased to offer suggestions on the use of our various products
either by way of printed matter or through direct contact with our sales/
application engineering staff. However, since we have no control over the
use of our products once they are shipped, NO WARRANTY WHETHER OF
MERCHANTABILITY, FITNESS FOR PURPOSE, OR OTHERWISE is made
beyond the repair, replacement, or refund of purchase price at the sole
discretion of Texmate. Users shall determine the suitability of the product
for the intended application before using, and the users assume all risk
and liability whatsoever in connection therewith, regardless of any of our
suggestions or statements as to application or construction. In no event
shall Texmate’s liability, in law or otherwise, be in excess of the purchase
price of the product.
Texmate cannot assume responsibility for any circuitry described. No
circuit patent or software licenses are implied. Texmate reserves the right
to change circuitry, operating software, specifications, and prices without
notice at any time.
1934 Kellogg Ave., Carlsbad, CA 92008
Tel: 1-760-598-9899 • 1-800-TEXMATE
• Email: orders@texmate.com
MINI-CL4-20 Technical Manual Copyright © 2019 Texmate Inc. All rights
reserved. Published by: Texmate Inc. USA. Information in this Technical
Manual is subject to change without notice due to correction or enhance-
ment. The information described in this manual is proprietary to Texmate,
Inc. and may not be copied, reproduced or transmitted, in whole or in part,
in connection with the design, manufacture, or sale of apparatus, device or
private label product without the express written consent of Texmate, Inc.
MINI Series, mini size and mighty performance
MINI-5VDIM .............. 3.5 digit Red LED, 5VDC Power, 2/20/200 VDC, Dimmable
MINI-CL4-20 ............ 3.5 digit Red LED, Loop Powered, 4-20mA input (1000)