TN2511 Datasheet by ifm efector, inc.

G i&. 48 @ l 59‘ V $ 12x 140 | i 3 8 T ' / T {930 : {922 : i m g ! v . 4- 4- ! I ! i 436 a. LEDs Display unit / sw alphanumeric display programming bunons upper part of the housing can be rotated 345" € E’ ”$2“ [fl[ ole-Link — n bwnb—x
TN2511
Temperature sensor with display
TN-045KCBD18-MFPKG/US/
ifm electronic gmbh • Friedrichstraße 1 • 45128 Essen — We reserve the right to make technical alterations without prior notice. — EN-GB — TN2511-00 — 26.04.2021 —
1 LEDs Display unit / switching status
2 alphanumeric display 4-digit red/green
3 programming buttons
4 upper part of the housing can be rotated 345°
Product characteristics
Number of inputs and outputs Number of digital outputs: 1; Number of analogue outputs: 1
Measuring range -50...150 °C -58...302 °F
Process connection threaded connection M18 x 1,5 internal thread
Installation length EL [mm] 45
Application
Special feature Gold-plated contacts
Measuring element 1 x Pt 1000; (to DIN EN 60751, class A)
Media liquids and gases
Pressure rating [bar] 300
Minimum installation depth [mm] 12
TN2511
Temperature sensor with display
TN-045KCBD18-MFPKG/US/
ifm electronic gmbh • Friedrichstraße 1 • 45128 Essen — We reserve the right to make technical alterations without prior notice. — EN-GB — TN2511-00 — 26.04.2021 —
Electrical data
Operating voltage [V] 18...32 DC; ("supply class 2" to cULus)
Current consumption [mA] < 50
Protection class III
Reverse polarity protection yes
Power-on delay time [s] 1
Integrated watchdog yes
Inputs / outputs
Number of inputs and outputs Number of digital outputs: 1; Number of analogue outputs: 1
Outputs
Total number of outputs 2
Output signal switching signal; analogue signal; IO-Link; (configurable)
Electrical design PNP/NPN
Number of digital outputs 1
Output function normally open / normally closed; (parameterisable)
Max. voltage drop switching
output DC [V] 2.5
Permanent current rating of
switching output DC [mA] 250
Number of analogue outputs 1
Analogue current output [mA] 4...20
Max. load [Ω] 500
Analogue voltage output [V] 0...10
Min. load resistance [Ω] 2000
Short-circuit protection yes
Type of short-circuit
protection
pulsed
Overload protection yes
Measuring/setting range
Probe length L [mm] 45
Measuring range -50...150 °C -58...302 °F
Factory setting -40...150 °C / -40...302 °F
Set point SP -49.8...150 °C -57.6...302 °F
Reset point rP -50...149.8 °C -58...301.6 °F
Analogue start point -50...145 °C -58...293 °F
Analogue end point -45...150 °C -49...302 °F
In steps of 0.1 °C 0.1 °F
Resolution
Resolution of switching
output [K] 0.1
Resolution of analogue
output [K] current output: MS / 4096; voltage output: MS / 3561
Resolution of display [K] 0.1
TN2511
Temperature sensor with display
TN-045KCBD18-MFPKG/US/
ifm electronic gmbh • Friedrichstraße 1 • 45128 Essen — We reserve the right to make technical alterations without prior notice. — EN-GB — TN2511-00 — 26.04.2021 —
Accuracy / deviations
Switch point accuracy [K] ± 0,3 + (± 0,1 % MS)
Precision analogue output [K] ± 0,3 + (± 0,1 % MS)
Display accuracy [K] ± 0,3 + (± 0,1 % MS)
Temperature coefficient
[% of the span / 10 K]
0,1; (in case of deviation from the reference condition 25 ± 5 °C)
Response times
Dynamic response T05 / T09 [s] 1 / 3; (to DIN EN 60751)
Software / programming
Parameter setting options hysteresis / window; normally open / normally closed; switching
logic; switch-on/switch-off delay; Damping; Display unit
Interfaces
Communication interface IO-Link
Transmission type COM2 (38,4 kBaud)
IO-Link revision 1.1
Operating conditions
Ambient temperature [°C] -25...80
Storage temperature [°C] -40...100
Protection IP 67
Tests / approvals
EMC DIN EN 61000-6-2
DIN EN 61000-6-3
Shock resistance DIN IEC 68-2-27 50 g (11 ms)
Vibration resistance DIN EN 60068-2-6 20 g (10...2000 Hz)
MTTF [years] 470
UL approval UL Approval no. K013
Mechanical data
Weight [g] 207
Housing compact type for adapter
Materials stainless steel (1.4404 / 316L); PBT+PC-GF30; PBT-GF20; PC
Materials (wetted parts) stainless steel (1.4404 / 316L); O-ring: FKM 80 Shore A
Process connection threaded connection M18 x 1,5 internal thread
Installation length EL [mm] 45
Displays / operating elements
Display
Display unit 2 x LED, green
switching status LED, yellow
measured values alphanumeric display, red/green 4-digit
Remarks
Remarks MS = set measuring span
The values for accuracy apply to flowing water.
Pack quantity 1 pcs.
Electrical connection
Connector: 1 x M12; Contacts: gold-plated
1 : BN U f/ZL OUT2 \4-3'3K OUT1 \ 3 : BU L_
TN2511
Temperature sensor with display
TN-045KCBD18-MFPKG/US/
ifm electronic gmbh • Friedrichstraße 1 • 45128 Essen — We reserve the right to make technical alterations without prior notice. — EN-GB — TN2511-00 — 26.04.2021 —
Connection
OUT1: switching output / IO-Link
OUT2: analogue output
colours to DIN EN 60947-5-2
Core colours :
BK = black
BN = brown
BU = blue
WH = white