CHP-A Series Datasheet by Bourns Inc.

View All Related Products | Download PDF Datasheet
Features
n Thick film technology
n Power rating up to 3 watts @ 70 °C
n High power surge withstanding
n RoHS compliant*
n Halogen free**
n AEC-Q200 compliant
n Sulfur-resistant design (ASTM-B809)
Applications
n Power supplies
n Digital meters
n Consumer electronics
n LED lighting
n Industry control boards
CHP-A Series Ultra-High Power Chip Resistors
* RoHS Directive 2015/863, Mar 31, 2015 and Annex.
** Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine (Cl) content is 900 ppm or less; and (c) the total Bromine (Br)
and Chlorine (Cl) content is 1500 ppm or less.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Electrical Characteristics
Characteristic
Model
CHP0603A CHP0805A CHP1206A CHP2512A
Power Rating @ 70 °C 0.33 W 0.5 W 0.75 W 3 W
Operating Temperature Range -55 °C to +155 °C
Derated to Zero Load at +155 °C
Maximum Working Voltage 75 V 200 V 250 V 250 V
Maximum Overload Voltage 125 V 300 V 500 V 500 V
Resistance Tolerance ±1 %, ±5 %
Temperature Coefficient
10 ohms to 1 megohm
(±1 %, E24 & E96 Series)
10 ohms to 1 megohm
(±5 %, E24 Series)
±100 ppm/°C
±200 ppm/°C
±100 ppm/°C
±200 ppm/°C
±100 ppm/°C
±200 ppm/°C
±100 ppm/°C
±200 ppm/°C
*RoHS COMPLIANT
LEAD FREE
*RoHS COMPLIANT
&
**HALOGEN FREE
LEAD FREE
VERSIONS ARE
RoHS COMPLIANT*
Note: Solder pad and trace size should be evaluated and board surface temperature should not exceed +105 °C when applying
full rated power.
For Standard Values Used in Capacitors, Inductors and Resistors, click here.
01B
WARNING Cancer and Reproductive Harm - www.P65Warnings.ca.gov
BOURNS“ Fig?
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
CHP-A Series Ultra-High Power Chip Resistors
Product Dimensions
DIMENSIONS: MM
(INCHES)
Recommended Solder Pad Layout
DIMENSIONS: MM
(INCHES)
L
100
B
W
A
T
C
C
DD
L
L
100
B
W
A
T
CC
DD
L
Surge Performance
1000
100
1
10
0.1
0.0001 0.001 0.1
CHP0603A
CHP0805A
CHP1206A
CHP2512A
0.01 1
Pulse Duration (Seconds)
Peak Power (Watts)
Model L W C D T
CHP0603A 1.60 ± 0.10
(.063 ± .004)
0.80 ± 0.10
(.031 ± .004)
0.30 ± 0.20
(.012 ± .008)
0.30 ± 0.20
(.012 ± .008)
0.45 ± 0.10
(.018 ± .004)
CHP0805A 2.00 ± 0.10
(.079 ± .004)
1.25 ± 0.10
(.049 ± .004)
0.40 ± 0.20
(.016 ± .008)
0.40 ± 0.20
(.016 ± .008)
0.50 ± 0.10
(.020 ± .004)
CHP1206A 3.10 ± 0.10
(.122 ± .004)
1.60 ± 0.10
(.063 ± .004)
0.50 ± 0.25
(.020 ± .010)
0.50 ± 0.25
(.020 ± .010)
0.55 ± 0.10
(.022 ± .004)
CHP2512A 6.40 ± 0.20
(.252 ± .008)
3.10 ± 0.20
(.122 ± .008)
0.45 ± 0.25
(.018 ± .010)
1.80 ± 0.25
(.071 ± .010)
1.10 ± 0.20
(.043 ± .008)
Model A B L
CHP0603A 0.90
(.035)
1.00
(.039)
3.00
(.118)
CHP0805A 1.30
(.051)
1.15
(.045)
3.50
(.138)
CHP1206A 1.80
(.071)
1.30
(.051)
4.70
(.185)
CHP2512A 3.70
(.146)
2.45
(.096)
7.60
(.299)
BOURNS 70 155 , P x R , , 250 ”C peak 90’ ‘50 seconds mom", ‘7R3mn Dawn 5 ”Cy’seccmd .7 mwmmum
Rated Voltage
The rated voltage is calculated by the following formula:
V= P X R V: Rated Voltage (V)
P: Rated Power (W)
R: Resistance Value (W)
Construction
OVERCOAT
(BLACK) CONDUCTOR
Sn PLATING
CERAMIC SUBSTRATE
RESISTIVE
ELEMENT
Ni PLATING
Soldering Profile
Derating Curve
Environmental Characteristics
Moisture Sensitivity Level ����������������������������������������������������������� 1
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
CHP-A Series Ultra-High Power Chip Resistors
25
75
125
175
225
275
050 100 150 200 250 300
Time (seconds)
Temperature (°C)
60 - 120 seconds
90 - 150
seconds
260 °C peak
190 °C
150 °C
220 °C
Ramp Down
6 °C/second
255 °C
Maximum of 20 seconds between
+255 °C and +260 °C
Ramp Up
3 °C/second maximum
10 seconds minimum
<1>
<1>
Ambient Temperature (°C)
70 155
100
-55
Power Ratio (%)
BOURNS” H OAFXO EL
CHP 0603 A F X - 1002 E LF
Model
CHP = High Power Surge Resistor
Size
0603 = 0603 Size
0805 = 0805 Size
1206 = 1206 Size
2512 = 2512 Size
Feature
A = AEC-Q200 Compliant
Resistance Tolerance
F = ±1 %
J = ±5 %
TCR (See Electrical Characteristics chart)
W = ±200 PPM/°C
X = ±100 PPM/°C)
Resistance Value
1 % Tolerance:
<100 ohms ........“R” represents decimal point (example: 24R3 = 24.3 ohms)
≥100 ohms ........First three digits are significant, fourth digit represents number of zeros to follow
(example: 8252 = 82.5K ohms)
5 % Tolerance:
≥10 ohms ..........First two digits are significant, third digit represents number of zeros to follow
(example: 474 = 470K ohms)
Packaging
E = 5,000 pieces on 180 mm (7 inch) plastic reel, paper tape - CHP0603, CHP0805, CHP1206
3,000 pieces on 180 mm (7 inch) reel, plastic tape - CHP2512
Termination
LF = Tin-plated (RoHS Compliant)
How to Order
CHP-A Series Ultra-High Power Chip Resistors
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS”
Performance Characteristics
CHP-A Series Ultra-High Power Chip Resistors
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Test Item Method Procedure Test Limits DR
Electrical
Characteristics AEC-Q200 Table 7.1 Measure the resistance value
DC Resistance:
F: ±1 % : J : ±5 %
TCR: Within the specified
High Temperature
Exposure (Storage) AEC-Q200 Table 7.3 1000 hours @ T = 125 °C unpowered;
Measurement at 24 ±2 hours after test conclusion
J: ∆ R ≤ ±(3 % + 0.1 Ω)
F: ∆ R ≤ ±(1 % + 0.05 Ω)
Temperature Cycling AEC-Q200 Table 7.4 1000 cycles (-55 °C to +125 °C);
Measurement at 24 ±2 hours after test conclusion
J: ∆ R ≤ ±(1 % + 0.1 Ω)
F: ∆ R ≤ ±(0.5 % + 0.05 Ω)
No mechanical damage
Moisture Resistance AEC-Q200 Table 7.6
Test 65 °C / 80-100 % RH / 10 cycles;
Measurement at 24 ±2 hours after test conclusion
(t = 24 hours/cycle)
J: ∆ R ≤ ±(1 % + 0.1 Ω)
F: ∆ R ≤ ±(0.5 % + 0.05 Ω)
Biased Humidity AEC-Q200 Table 7.7 1000 hours 85 °C / 85 % RH, 10 % of operating power;
Measurement at 24 ±2 hours after test conclusion
J: ∆ R ≤ ±(3 % + 0.1 Ω)
F: ∆ R ≤ ±(1 % + 0.05 Ω)
Operational Life AEC-Q200 Table 7.8 Test 1000 hours @ TA = 125 °C at specified rated power;
Measurement at 24 ±2 hours after test conclusion
J: ∆ R ≤ ±(3 % + 0.1 Ω)
F: ∆ R ≤ ±(1 % + 0.05 Ω)
Mechanical Shock AEC-Q200 Table 7.13 Test peak value: 100 g’s, wave: hail-sine;
Duration: 6 ms, Velocity: 12.3 ft/sec.
Within product specification
tolerance and no visible
damage
Vibration AEC-Q200 Table 7.14 5 g’s for 20 min., 12 cycles each of 3 orientations;
Test from 10-2000 Hz
J: ∆ R ≤ ±(1 % + 0.1 Ω)
F: ∆ R ≤ ±(0.5 % + 0.05 Ω)
No mechanical damage
Resistance to
Solder Heat AEC-Q200 Table 7.15 Solder dipping @ 270 °C ±5 °C for 10 sec. ±1 sec.
J: ∆ R ≤ ±(1 % + 0.1 Ω)
F: ∆ R ≤ ±(0.5 % + 0.05 Ω)
No mechanical damage
Thermal Shock AEC-Q200 Table 7.16 -55 to 155 °C / dwell time 15 min /
max transfer time 20 sec / 300 cycles
J: ∆ R ≤ ±(1 % + 0.1 Ω)
F: ∆ R ≤ ±(0.5 % + 0.05 Ω)
No mechanical damage
ESD AEC-Q200-002 Test contact min. 1 KV ∆ R ≤ ±(1 % + 0.1 Ω)
Solderability AEC-Q200 Table 7.18
a) Baking 155 °C 4H, dipping 235 °C 5 sec
b) Steam 8H, dipping 215 °C 5 sec
c) Steam 8H, dipping 260 °C 7 sec
Over 95 % of termination
must be covered with solder
Flammability AEC-Q200 Table 7.20 UL-94 V-0 or V-1 are acceptable Refer UL-94
Board Flex AEC-Q200 Table 7.21 Bending 2 mm (2512, 1206),
3 mm (0805, 0603)
J: ∆ R ≤ ±(1 % + 0.1 Ω)
F: ∆ R ≤ ±(0.5 % + 0.05 Ω)
No mechanical damage
Terminal Strength AEC-Q200 Table 7.22 Force 1.8 Kg for 60 sec No mechanical damage
Sulfur-Resistant ASTM B-809 +50 °C ±2 °C, 1000 hours ∆ R ≤ ±(1 % + 0.1 Ω)
BOURNS” Eili
Typical Part Marking
±5 % (E24): CHP0603A, CHP0805A, CHP1206A, CHP2512A
Resistancevalueisexpressedby3digits.Thefirsttwodigitsrepresentthesignificantfiguresofthenominal
 resistancevalueinohms;thethirddigitrepresentstheexponentforabaseof10.
Example: 301 = 30 x 101 = 300 ohms
±1 % (E24/E96): CHP0805A, CHP1206A, CHP2512A
Resistancevalueisexpressedby4digits.Thefirstthreedigitsrepresentthesignificantfiguresofthenominal
 resistancevalueinohms;thethirddigitrepresentstheexponentforabaseof10.
Example: 1542 = 154 x 102 = 15.4K ohms
±1 % (E24): CHP0603A
Resistancevalueisexpressedby3digits.Thefirsttwodigitsrepresentthesignificantfiguresofthenominal
 resistancevalueinohms;thethirddigitrepresentstheexponentforabaseof10.
Example: 222 = 22 x 102 = 2.2K ohms
±1 % (E96): CHP0603A
Resistancevalueisexpressedby2digitsfollowedbyanalphacharactermultiplier.(Refertomarkingtablebelow.)
Example: 01B = 100 x 101 = 1K ohms
Code R Value Code R Value Code R Value Code R Value Code R Value Code R Value Code R Value Code R Value
01 100 13 133 25 178 37 237 49 316 61 422 73 562 85 750
02 102 14 137 26 182 38 243 50 324 62 432 74 576 86 768
03 105 15 140 27 187 39 249 51 332 63 442 75 590 87 787
04 107 16 143 28 191 40 255 52 340 64 453 76 604 88 806
05 110 17 147 29 196 41 261 53 348 65 464 77 619 89 825
06 113 18 150 30 200 42 267 54 357 66 475 78 634 90 845
07 115 19 154 31 205 43 274 55 365 67 487 79 649 91 866
08 118 20 158 32 210 44 280 56 374 68 499 80 665 92 887
09 121 21 162 33 215 45 287 57 383 69 511 81 681 93 909
10 124 22 165 34 221 46 294 58 392 70 523 82 698 94 931
11 127 23 169 35 226 47 301 59 402 71 536 83 715 95 953
12 130 24 174 36 232 48 309 60 412 72 549 84 732 96 976
Thistableshowsthefirsttwodigitsforthethree-digitE96partmarkingscheme.Thethirdcharacterisalettermultiplier:
A=100B=101C=102D=103E=104F=105G=10-6H=10-7X=10-1Y=10-2Z=10-3
301
1542
222
01B
301
1542
222
01B
301
1542
222
01B
301
1542
222
01B
CHP-A Series Ultra-High Power Chip Resistors
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS” 1 WWW mums anninm znninns gamma wsinm ‘ ‘ ‘ ‘ ,1 L (543: 959] BOURNS‘
Packaging Dimensions (Conforms to EIA RS-481A)
Model Tape Type Pieces per
Reel A B W F
CHP0603A
Paper 5,000
1.10 ± 0.20
(.043 ± .008)
1.90 ± 0.20
(.075 ± .008)
8.00 ± 0.30
(.315 ± .012)
3.50 ± 0.05
(.138 ± .002)
CHP0805A 1.65 ± 0.20
(.065 ± .008)
2.40 ± 0.20
(.094 ± .008)
CHP1206A 2.00 ± 0.20
(.079 ± .008)
3.60 ± 0.20
(.142 ± .008)
CHP2512A Plastic 3,000 3.50 ± 0.20
(.138 ± .008)
6.70 ± 0.20
(.264 ± .008)
12.00 ± 0.30
(.472 ± .012)
5.50 ± 0.05
(.217 ± .002)
DIMENSIONS: MM
(INCHES)
REV. 05/29/20
2.0 ± 0.5
(.079 ± .020)
178.0 ± 2.0
(7.008 ± .080)
20
(.787)
MIN.
13.0 ± 0.5
(.512 ± .020)
60.0 ± 0.5
(2.36 ± .020)
16.7
(.657)
MAX.
CHP2512:
14.9
(.587)
MAX.
CHP0603, CHP0805, CHP1206:
10.0 ± 1.5
(.394 ± .059)
CHP0603, CHP0805, CHP1206:
13.8 ± 1.5
(.543 ± .059)
CHP2512:
1.75 ± 0.10
(.069 ± .004)
A4.00 ± 0.10
(.157 ± .004)
4.00 ± 0.10
(.157 ± .004)
1.50 +0.10/-0
(.059 +.004/-0)
DIA.
2.00 ± 0.05
(.079 ± .002)
B
W
F
CHP-A Series Ultra-High Power Chip Resistors
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Asia-Pacific: Tel:+886-22562-4117•Email:asiacus@bourns.com
EMEA: Tel:+3688885877•Email:eurocus@bourns.com
The Americas: Tel:+1-951781-5500•Email:americus@bourns.com
www.bourns.com
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and its
affiliates (collectively, “Bourns”).
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
without notice. Users should check for and obtain the latest relevant information and verify that such information is current and
complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns® product in a user application may vary
from the data sheet characteristics and parameters due to (i) the combination of the Bourns® product with other components
in the user’s application, or (ii) the environment of the user application itself. The characteristics and parameters of a Bourns®
product also can and do vary in different applications and actual performance may vary over time. Users should always verify
the actual performance of the Bourns® product in their specific devices and applications, and make their own independent
judgments regarding the amount of additional test margin to design into their device or application to compensate for
differences between laboratory and real world conditions.
Unless Bourns has explicitly designated an individual Bourns® product as meeting the requirements of a particular industry
standard (e.g., ISO/TS 16949) or a particular qualification (e.g., UL listed or recognized), Bourns is not responsible for any
failure of an individual Bourns® product to meet the requirements of such industry standard or particular qualification. Users of
Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to their
devices or applications.
Bourns® products are not recommended, authorized or intended for use in nuclear, lifesaving, life-critical or life-sustaining ap-
plications, nor in any other applications where failure or malfunction may result in personal injury, death, or severe property or
environmental damage. Unless expressly and specifically approved in writing by two authorized Bourns representatives on a
case-by-case basis, use of any Bourns® products in such unauthorized applications might not be safe and thus is at the user’s
sole risk. Life-critical applications include devices identified by the U.S. Food and Drug Administration as Class III devices and
generally equivalent classifications outside of the United States.
Bourns expressly identifies those Bourns® standard products that are suitable for use in automotive applications on such
products’ data sheets in the section entitled “Applications.” Unless expressly and specifically approved in writing by two
authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard products in an automotive
application might not be safe and thus is not recommended, authorized or intended and is at the user’s sole risk. If Bourns
expressly identifies a sub-category of automotive application in the data sheet for its standard products (such as infotainment
or lighting), such identification means that Bourns has reviewed its standard product and has determined that if such Bourns®
standard product is considered for potential use in automotive applications, it should only be used in such sub-category of
automotive applications. Any reference to Bourns® standard product in the data sheet as compliant with the AEC-Q standard
or “automotive grade” does not by itself mean that Bourns has approved such product for use in an automotive application.
Bourns® standard products are not tested to comply with United States Federal Aviation Administration standards generally
or any other generally equivalent governmental organization standard applicable to products designed or manufactured for
use in aircraft or space applications. Bourns expressly identifies Bourns® standard products that are suitable for use in aircraft
or space applications on such products’ data sheets in the section entitled “Applications.” Unless expressly and specifically
approved in writing by two authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard
product in an aircraft or space application might not be safe and thus is not recommended, authorized or intended and is at the
user’s sole risk.
The use and level of testing applicable to Bourns® custom products shall be negotiated on a case-by-case basis by Bourns and
the user for which such Bourns® custom products are specially designed. Absent a written agreement between Bourns and the
user regarding the use and level of such testing, the above provisions applicable to Bourns® standard products shall also apply
to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns® products or technology for use in activities which involve the
design, development, production, use or stockpiling of nuclear, chemical or biological weapons or missiles, nor shall they use
Bourns® products or technology in any facility which engages in activities relating to such devices. The foregoing restrictions
apply to all uses and applications that violate national or international prohibitions, including embargos or international
regulations. Further, Bourns® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without prior
authorization from Bourns and/or the U.S. Government, be resold, transferred, or re-exported to any party not eligible
to receive U.S. commodities, software, and technical data.
To the maximum extent permitted by applicable law, Bourns disclaims (i) any and all liability for special, punitive, consequential,
incidental or indirect damages or lost revenues or lost profits, and (ii) any and all implied warranties, including implied warranties
of fitness for particular purpose, non-infringement and merchantability.
For your convenience, copies of this Legal Disclaimer Notice with German, Spanish, Japanese, Traditional Chinese and Simplified Chinese
bilingual versions are available at:
Web Page: http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
C1753 05/17/18R

Products related to this Datasheet

RESHIGHPOWERA 2512 27R 5% 3W TC1
Available Quantity: 14,564
Unit Price: 0.88
RESHIGHPOWERA 1206 5K1 1% 3/4W T
Available Quantity: 14,973
Unit Price: 0.58
RESHIGHPOWERA 1206 100K 1% 3/4W
Available Quantity: 4,915
Unit Price: 0.58
RESHIGHPOWERA 0603 10K 1% 1/3W T
Available Quantity: 19,900
Unit Price: 0.47
RESHIGHPOWERA 0805 100R 1% 1/2W
Available Quantity: 14,887
Unit Price: 0.56
RESHIGHPOWERA 0805 10K 1% 1/2W T
Available Quantity: 9,841
Unit Price: 0.56
RESHIGHPOWERA 0603 22R 5% 1/3W T
Available Quantity: 4,801
Unit Price: 0.5
RESHIGHPOWERA 0805 220R 1% 1/2W
Available Quantity: 4,693
Unit Price: 0.56
RESHIGHPOWERA 0603 750R 1% 1/3W
Available Quantity: 4,577
Unit Price: 0.47
RESHIGHPOWERA 0805 36R 5% 1/2W T
Available Quantity: 4,524
Unit Price: 0.45
RESHIGHPOWERA 0805 51R 5% 1/2W T
Available Quantity: 4,430
Unit Price: 0.45
RESHIGHPOWERA 1206 4K7 1% 3/4W T
Available Quantity: 4,069
Unit Price: 0.58
RESHIGHPOWERA 0805 100K 1% 1/2W
Available Quantity: 3,838
Unit Price: 0.56
RESHIGHPOWERA 1206 220K 5% 3/4W
Available Quantity: 3,814
Unit Price: 0.7
RES SMD 100K 1% 1/3W 0603
Available Quantity: 3,739
Unit Price: 0.47
RESHIGHPOWERA 0805 560R 1% 1/2W
Available Quantity: 3,733
Unit Price: 0.56
RESHIGHPOWERA 0603 470R 1% 1/3W
Available Quantity: 3,642
Unit Price: 0.47
RESHIGHPOWERA 0603 100R 1% 1/3W
Available Quantity: 13,347
Unit Price: 0.47
RESHIGHPOWERA 0805 150R 1% 1/2W
Available Quantity: 3,346
Unit Price: 0.56
RESHIGHPOWERA 0805 1K 1% 1/2W TC
Available Quantity: 13,253
Unit Price: 0.56
RESHIGHPOWERA 1206 680K 1% 3/4W
Available Quantity: 2,943
Unit Price: 0.58
RESHIGHPOWERA 2512 1M 1% 3W TC10
Available Quantity: 2,664
Unit Price: 1.12
RESHIGHPOWERA 2512 10K 1% 3W TC1
Available Quantity: 2,656
Unit Price: 1.12
RESHIGHPOWERA 0603 1K 1% 1/3W TC
Available Quantity: 12,355
Unit Price: 0.47
RESHIGHPOWERA 2512 1K 1% 3W TC10
Available Quantity: 14,000
Unit Price: 1.12
RESHIGHPOWERA 0805 10R 1% 1/2W T
Available Quantity: 1,184
Unit Price: 0.56
RESHIGHPOWERA 1206 47R 1% 3/4W T
Available Quantity: 16,169
Unit Price: 0.58
RESHIGHPOWERA 1206 2K 1% 3/4W TC
Available Quantity: 6,158
Unit Price: 0.58
RESHIGHPOWERA 2512 56K 1% 3W TC1
Available Quantity: 945
Unit Price: 1.12
RESHIGHPOWERA 1206 100R 1% 3/4W
Available Quantity: 927
Unit Price: 0.58
RESHIGHPOWERA 2512 100K 1% 3W TC
Available Quantity: 3,809
Unit Price: 1.12
RESHIGHPOWERA 1206 1K 1% 3/4W TC
Available Quantity: 10,489
Unit Price: 0.58
RESHIGHPOWERA 0805 120R 1% 1/2W
Available Quantity: 438
Unit Price: 0.56
RESHIGHPOWERA 2512 47R 1% 3W TC1
Available Quantity: 390
Unit Price: 1.12
RESHIGHPOWERA 2512 10R 1% 3W TC1
Available Quantity: 6,143
Unit Price: 1.12
RESHIGHPOWERA 0805 10R 5% 1/2W T
Available Quantity: 0
Unit Price: 0.45
RESHIGHPOWERA 1206 10R 1% 3/4W T
Available Quantity: 0
Unit Price: 0.58
RESHIGHPOWERA 1206 10K 1% 3/4W T
Available Quantity: 0
Unit Price: 0.58
RESHIGHPOWERA 2512 100R 1% 3W TC
Available Quantity: 0
Unit Price: 1.12
RESHIGHPOWERA 0603 220R 1% 1/3W
Available Quantity: 0
Unit Price: 0.06831
RESHIGHPOWERA 0603 22KR 1% 1/3W
Available Quantity: 0
Unit Price: 0.06831
RESHIGHPOWERA 0603 33R 1% 1/3W T
Available Quantity: 0
Unit Price: 0.06831
RESHIGHPOWERA 0603 4700R 1% 1/3W
Available Quantity: 0
Unit Price: 0.06831
RESHIGHPOWERA 0603 22R 1% 1/3W T
Available Quantity: 0
Unit Price: 0.06831
RESHIGHPOWERA 0603 33KR 1% 1/3W
Available Quantity: 0
Unit Price: 0.06831
RESHIGHPOWERA 0603 330R 1% 1/3W
Available Quantity: 0
Unit Price: 0.06831
RESHIGHPOWERA 0603 10R 1% 1/3W T
Available Quantity: 0
Unit Price: 0.06831
RESHIGHPOWERA 0603 15R 1% 1/3W T
Available Quantity: 0
Unit Price: 0.06831
RESHIGHPOWERA 0603 3300R 1% 1/3W
Available Quantity: 0
Unit Price: 0.06831
RESHIGHPOWERA 0603 1500R 1% 1/3W
Available Quantity: 0
Unit Price: 0.06831
RESHIGHPOWERA 0603 150R 1% 1/3W
Available Quantity: 0
Unit Price: 0.06831
RESHIGHPOWERA 0603 2200R 1% 1/3W
Available Quantity: 0
Unit Price: 0.06831
RESHIGHPOWERA 0603 47R 1% 1/3W T
Available Quantity: 0
Unit Price: 0.06831
RESHIGHPOWERA 0603 120R 1% 1/3W
Available Quantity: 0
Unit Price: 0.06831