Dispensing Needles,Tips Datasheet by SRA Soldering Products

SOLDERING PRODUCTS a“ Flulds Stainless S‘eel Free-Flow Poly Ap nns Sta less Steel Free Inw Pnly Adhesives * * Low vrseosrry fluids * J Anaewbizs J * Parlic‘e fined pastes * * Canfnrmal coatings J t Mlcmdms * x Cyanoacrylates (SuperGluE) J * Metal reactive fluid x * Gel cyanaaerylares J * Drspensmg mm (revasses * J Epoxres * * Spreading/smearing J * Greases * * Fast (unng glues J * Light-cure Adheswes J x Beadmg * * 0H5 * J sensmve surfaces J * Paints * J * Recnmmended J sansracrory x Do Nor Use Sea‘ams J * Solder Paste * * Brazing Pasu * * Snider Masks * * Salvems J t . El El UVrzuve adheswes J t a W * Recommended J Sanslacmry x DoNDIUse E
Dispensing Recommendations Application Range
SRA Dispensing Needles & Tips
Our US manufactured tip hubs and stainless steel dispensing
needles are free of molding flash, burrs and contaminants
that could cause variations in your dispensing.
The dispensing tip gauges, lengths and colors are consistent
from lot to lot to eliminate any variations.
We stock our disposable stainless steel dispensing needles
with polypropylene luer lock hubs in several lengths (0.5”, 1”,
1.5”) and 1-1/4" Free Flow Poly tapered tips.
These tips will fit all luer lock syringes!
TECHNICAL DATASHEET
SKU: Mixed
MADE IN USA
SRA Soldering Products
24 Walpole Park South, STE #10
Walpole, MA 02081
800-545-4570 - www.sra-solder.com
©
SRA SOLDERING PRODUCTS Part Number Color TIPPOLV14 White 14 Gauge 0,063 1.6 TIPPOLV16 16 Gauge 0.047 1.19 TIPPOLV18 18 Gauge 0.033 0.84 TIPPOLVZO Plnk 20 Gauge 0.023 0.58 TIPPOLVZZ Blue 22 Gauge 0.016 0.41 Part Number ID (m) OD(in) 7 TIPS?!” 14 Gauge 059520615 071520725 1,514.56 1.824.84 TIPSMS 15 Gauge 052520545 064520655 13371.38 1.611.66 TIPSMG 16 Gauge 045520485 064520655 1.154.23 1.634.66 TIPSMX 13 Gauge 03520345 049520505 08070.88 1.264.28 TIPSMS 19 Gauge 025520285 04150425 061072 1.054.07 TIPS#20 Pink 20 Gauge 023020245 035520360 05870.62 0.900.91 TIPS#21 - 21 Gauge 019520210 032020325 0.500.53 03170.83 TIPS#22 Blue 22 Gauge .0155-.0|70 0280-0285 0.39-0.43 0.71-0.72 TIPS#23 23 Gauge 0125-0140 .0250-.0255 0.32-0.36 0.64-0.65 TIPS#25 25 Gauge 0095-0110 0200-0205 0.24-0.28 0.51-0.52 TIPS#27 Clear 27 Gauge 0075-0090 0160-0165 0.19-0.23 0.41-0.42 TIPS#3O lavender 30 Gauge BOSS-.0070 .0120-.0125 0.14-0.18 0.30-0.32 50., 015 1.2
SPECIFICATIONS
SKU: Mixed
1-1/4” Free-Flow Poly Tapered Tips
1/2” Stainless Steel Blunt Needle Tips
SRA Soldering Products
24 Walpole Park South, STE #10, Walpole, MA 02081
800-545-4570 - www.sra-solder.com
©
1.235
±.010
1.20”
±.025
0.50”
±.015
1.25”
0.5”
SRA SOLDERING PRODUCTS Part Number TI PS#1 5X1 15 Gauge ID(in) 052530545 0645:0655 0D (in) ID(mm) 1.3371 38 1 .6471 .66 TIPS*19X1 19 Gauge 025520285 041520425 0.640.72 1.0571 .07 TIPS*20X1 20 Gauge 023020245 035520360 05370.62 03070.91 TIPS#21X1 21 Gauge 0.1952021!) 0320:0325 0.507053 0.817033 TIPS#23X1 23 Gauge 012520140 025020255 0320.36 0.640.65 TIPS#25X1 25 Gauge 009520110 020020205 02470.23 0.510.52 Part Number T|P5#14X1.5 14 Gauge 3595-3615 0715-0725 1.51-1.56 1.82-1.84 TIPS#15X1.5 15 Gauge .0525-.0545 0645-0655 1.33-1.38 1.64-1.66 TIPS#18X1.5 18 Gauge 0315-11345 049520505 0.80-0.88 1.26-1.28 Tl P5522)“ .5 22 Gauge .0155-.0170 025020285 0.39-0.43 0.71-0.72 TIPS#23X1.5 23 Gauge .0125-.0140 0250-0255 0.32-0.36 0.64-0.65
1” Stainless Steel Blunt Needle Tips
1-1/2” Stainless Steel Blunt Needle Tips
SPECIFICATIONS
SKU: Mixed
SRA Soldering Products
24 Walpole Park South, STE #10, Walpole, MA 02081
800-545-4570 - www.sra-solder.com
©
1.0”
1.5”
1.70”
±.025
2.20”
±.025
1.50”
±.015
1.00”
±.015