100-TQFP Pkg Drawing Datasheet by AMD

X XILINXE 30770.4 NEW PU , mm asws mm: mm W: Lu; mm 'm W5 Cm a] 7W a ,fi\ \E Qfi, 3 , mjr w m' a cc: C , f /” 11C QEF mrar/wmr .. 'omr/H _ m/ Ju/H Anna 3 Mun-tum mum ;K: M ‘ ‘ wnrm {E H,\ NJM VAX ",N VUM MflX MIN NLW NKX' A ”x” ’N ‘ EU 7,, m4 1 of "v "A, l éU 'OHM “I 035 "N/ 0‘3 nm :7 r: 00. VJV, CV) m» 13.- 140 14‘.- ,LE 143 3d BXL‘ " at A; ‘47 7 umex: m am H V: Ni“ mum mw ; 'm: mo: womusm 9mm ‘ WV 5n» snn :v ‘ MUU e [53 V ,_ b L n; w. 323 JJI‘ ucu mm " cc: "1w ' nnn ry. ”08 HEA’ 3N DN (m w, n “R w u “a N 1‘0 175 m JLLLL‘ M:*J:’:*:LU .LJ;L MszvsrB .;ULL Mch'vsLn "4A {Md «a QC, yd ’7 73W H:A’ SNK
PK009 (v1.2) June 18, 2004 www.xilinx.com 1
1-800-255-7778
© 2004 Xilinx, Inc. All rights reserved. All Xilinx trademarks, registered trademarks, patents, and disclaimers are as listed at http://www.xilinx.com/legal.htm.
All other trademarks and registered trademarks are the property of their respective owners. All specifications are subject to change without notice.
PK009 (v1.2) June 18, 2004
TQFP (TQ100/TQG100) Package
R