180-yyy-20yLyy1 Drawing Datasheet

DESCRIPTION HIGH DENS ITY FEMALE - SOLDER CUP 00.052 [121.32] A :0.012 [20 30] B 200040010] 0 /- PINI 7 :0 010 [:0 25] 200000015] \\0000 0000000000 0.047 [1 .20] 00 110 [1213 00] 2-PLACES 0.220 [5 00] F :0 0000015] 0161 :0 010 [:0 25] MATERIAL: SHELL INSULATOR: CONTACT STEEL, TIN OR NICKEL PLATED PBT +30% FIBERVGLASS // UL SAVED RATED BRASS, GOLD PLATED OVER NICKEL ELECTRICAL: CURRENT RATING CONTACT RESISTANCE INSULATION RESISTANCE VOLTAGE TEMPERATURE fi©fi§ 5 AMPS 15 10001115 Max LOOO MOI’Ims mIrI. SUUVAC FOR1 MINUTE 550“ CTD 100' C @CMW@LWMM? I 0.110 [2.00] D I [410] —I DIMENSIONS 0 177 [4 50] No. OF PM A B c D E F G H 15 1.213 0.904 0.043 0.311 0.090 0.750 0.490 0 429 30.00 24.99 1034 7 90 2 29 19.20 12.00 10.90 20 1.541 1312 0.900 0.911 0.090 1091 0.490 0 429 3915 3332 2453 790 229 2770 1260 1090 “1559-951 44 2007 1052 1512 0311 0090 1010 0490 0429 53.00 47 04 30.40 7 90 2 29 41.10 12.00 10.90 52 2.720 2.500 2.150 0.311 0.095 2.250 0.490 0 429 09.30 05.50 54.70 7 90 2 41 57.50 12.00 10.90 2 030 2 400 2 057 0 429 0 095 2109 0 000 0 520 4 ROWS 78 07.00 01.10 52.20 10 90 2 41 55.10 15.40 13 35 ’I 80—Y_Y_Y—20YLY__Y1 SERIES ——I— G POSITIONS — —— 015 20.012 [:0 30] 020 0.035 [0.90] 044 002 0.217 [5.50] 070 F GENDER I 2 : FEMALE 7 TERMINATION I 0 = SOLDER cup SHELL PLATING H 2 : TIN ‘ ' _ 30.000 [:0 20] 3 = NICKEL RDHS COMPLIANT (230”C) HARDWARE OPTIONS NOTE: WILL ACCEPT UP TO 24 AWG WIRE 00 = NO HARDWARE 01 = .093" CLINCH NUT (SOLDER SIDE) 02 r .236" CLINCH NUT (SOLDER SIDE) 03 : 230" CLINCH NUT (MATING SIDE) PLATING OPTIONS 1 = GOLD FLASH 2 = 3011" SOLD MATING AREA[ GF ON TAILS @@ NCO)? $©ALI§ Ffi©Wfl @F’SAWUW@ UNITS = Inch [mm] THESE DRAWINGS AND SPECIFICATIONS ARE THE PROPERTV OF NorComp AND SHALL NOT BE Rgpaonucgo. comm DR 0520 AS THE BASIS FOR THE MANUFACTURE OF SALE OF E APPARATUS WITHOUT WRITTEN PERMISSION DRAWN: PAM JENKINS DATE: 08-1 2-98 NorComp SCALE: SHEET OF NTS 1 2 REV 11 0% ”°‘ 180-YYY-20YLYY1
DESCR‘PTION CL‘NCH NUT HARDWARE EB©EEU§ @©M@MAW NOFCOmp DWGNNOT-SIBO.YW.ZOY&YI ” TOLERANCE: ALL DIMENS‘ONS ARE :0 010 ALL CLINCH-NUTS ARE 4—40 INTERNAL THREADS 01X 0 098" (SOLDER SIDE) 02X 0 236" (SOLDER SIDE) 03X 0 236" (MATING SIDE) gnaw“ gw £171 0279 0098 0236 J f 0.279 UNITS = inch @@ NCO)? $©ALI§ FEZ©WJ @F’SAWUN@ THESE DRAWINGS AND SPECIFICATIONS ARE DRAWN DATE: THE PROPERTV OF NurCump AND SHALL NOT PAM JENKINS 08-12-98 BE REFRODUCED‘ coPIED DR usEu As THE aASIS FOR THE MANUFACTURE OF SALE OF APPARATUS WITHOUT WRITTEN PERMISSION SCALE: SHEEF OF REV