USD

BA2032SM Drawing Datasheet by MPD (Memory Protection Devices)

View All Related Products | Download PDF Datasheet
t as t t .264 6.70] M E] D o E SPECIFICATIONS: El 1.260 [32.00] .140 [3.56] 1.154 [29.30] — 2—¢.039 [211.00] 1.102 [28.00] Holder materia17307. glassifilled nylon 66, UL94 HB Contactsisus 301, nickeliplated overall with gold flash Temperature range— —40‘C to +225'C. Vibration test 10,50 10 Hz sweeped in 60 seconds X.Y,Z direction 1 hour each direction Result: No dislodgement of the cell or damage No discontinuity over 10 microiseconds. ‘ Soldering per JSTDOZOC Table 4.1 ‘ Drop Test: Mounted on board and dropped 5 times from 1m high to concrete Result: NO dislodgement of the cell, No damage to the holders Shock Test: Half sine Wave acceleration 150G. 6 milliiseconds. X.Y.Z direction 3 times each direction Result: No dislodgement of cell No damage to the holder. Temperature resistance test: BO'C 168 hours with battery on Result: Contact resistance— below 100m ohms Insulation resistanceiover 100m ohms. Temperature shock test: *SO'CHBO'C lhours 100cycles Contact resistancei below 100m ohms Insulation resistance—over 100m ohms Voltage resistance— No damage. ROHS COMPLIANT REVISION RECORD Zone for soldering Zone for adhesive .433 11.0 ( ) .275 [7.0] i _ ,4 .140 [3.56) \ 6 177 77 .102 [2.60] 1.154 [29.3] PCB SPACING floor PATENT NO. 5,922,489 Elerance - Mpg Memory Protection Devices, Inc we - ( “Pt II m1 ) I 200 Broad Hull“ Rand. Farmmgdale. New York 11736 decimal Scale Drawn By T.S. 15 (.020) 2:1 Approved By T.E. Fractional Title i .8 (-030) COIN CELL HOLDER Angular Date Drawing Number i 3» 10/07/19 BAZOflZSM
PUSH TAB TO EJECT
H I
CAVITY
IDENTIFICATION
MARKING
MADE IN JAPAN
6/28/13 GT.B. B.S.
UPDATED SHOCK TEST FROM
MICRO SEC. TO MILLI SEC.
3/14/14 HT.B. B.S.
REMOVED PAT. PEND. FROM
MOLD
3/06/19 JT.B. B.S.
UPDATED TO "ROHS COMPLIANT"
Weight: 1.80 g.
10/07/19 KT.B. B.S.
ADDED WEIGHT OF THE PART

Products related to this Datasheet

BATTERY HOLDER COIN 20MM SMD
Available Quantity: 86,325
Unit Price: 1.63