LAP65,LR4500 Datasheet by START International

LABEL Dispensers Specialty & Hand-Held LR4500 Label Rewinder Rewind labels from thermal llanslel pllntels m veels 2 speeds (slow and last) Birdiiecuorlal (lmwald and batkwald) Maximum malarial width 4 S” (I Ilmm) Maleum nuislde diameiel olioll B ’ (251mm) Use 2 UMSOD'S to unwlnd and rewlnd labels iii pmpei orientation ml labels / 1: Q egfy Minimum core Slze 1"[25mml Maximum label Wldlh I 20" (30mm Maximum label length 2 36” (WNW minimum (me size 1“ (25mm) Maxlmum label wldth 2 36" (60mm) Maleum label lengm 2.36" (60mm) LDHANGTAB Electric Hang-Tab Dispenser Automailtally peels and advances labels Plimoseilml amilacyand lellablllw All meial mnsiluction High iorque molar im heavy mlls al labels will dlspense hangrtabs lmm 25" lo 4 5" (5 in ll4mm) wlde Wlll dispense hangrlahs imm lzs” 106" (3 m lSme) m lengin LAP65-30 LAP65-60 LAP65-1OO Manual Hand-Held Manual Hand-Held Manual Hand-Held Label Applicator Label Applicator Label Applicator Maximum label wmm 3 93" [lDDmml Maximum label length 2 36" (60mml Mlmmum (OleleE I” (25mm) liner lioll Eletllioal MODEL ’l‘ Capacity Width Length (apathy Feed Speed' cine Dimensinns Requiumems Weight LRAson 25“ to 4 5" Vanable 9" Slow/Fast l 25“ & 3" l i‘ (L) x 6” (Wlx 9 2" (H) lzv Dcwlm Unlvelsal tlanslolmel. 8 5 lbs {Slum to HAHN] (251mm) 27.9w (L) x l5 Zcm {WM 23 Arm [H] IDOV , 243‘] 8,6 kg] ‘Speed talculated at 60 Hz . . . Maxi Outside Minimum Llnei Lille! Maximum Mlnllllllm MODEL " Dla. oi Roll Cove Size Maximum Widlh Minimum Width lahel Length label Length Weight LRPSE-Io 3.93" l” l ZU” 75' Z 36" 78“ ll Z 171 “00li l25mm) (30mm llgmm) {60mm} (20mm) (3l8 gl UP65>50 3.93" l" 235" i" Z 35" 73“ l3.l 0:. [WWW 125mm) (enmml lZSmm) isomm) (20mm) (:72 gl LAPéerDD 393" l“ 396“ 2.l5" 236” 78“ I500: (loomml {25ml iiUDmm) (55mm) {60mm} (20mm) (425 el Liner Rall Eleflliml MODEL ll Capacity Width length Capacity Feed Speed‘ [are Dimensions Requiremenk Weight LDNANGYAB 25" m4 5“ IZS" to 6" l6“ 33"lsec‘ 6" I0 8"(L)x l0 B‘TW)! 14 5"il-) lOOIlZOV 50160H1.