Modular Jack Conn WR-MJ Datasheet by Würth Elektronik

12
www.we-online.com
12-1
09/08
Modular Jack Connector WR-MJ
12
www.we-online.com
12-2 09/08
Performance level 3 50 mating cycles, no gaz test
Performance level 2 as per CECC 75 301-802 250 mating cycles, 4 days 4 mixed gaz test - IEC 60 512
Performance level 1 as per CECC 75 301-802 500 mating cycles, 10 days 4 mixed gaz test - IEC 60 512
Modular Jack Connector WR-MJ
Würth Elektronik is a leader for filtered connectivity solutions thanks to WE Midcom Inc.
USA it’s US branch office, well known for Modular Jack with transformer.
After primarily focused on RJ with magnetic Würth Elektronik decided to offer a wide
range of non filtered Modular Jack too.
This range consists in single or multi-port jacks, stacked or not, with possible LEDs
(eventually bipolar), in surface mount or through hole pc board mount, shielded or uns-
hielded.
xPyC means x Poles/y Contacts
ex: 6P4C means 6Poles/4Contacts
wi'um-I ELEKTRONIK IIIIIII r0 Recommended gans lor LAN ‘ransformmg Recommended anslorEMlsu resslan Recommended gans lor ESD suggresswon
www.we-online.com
Modular Jack Connector WR-MJ
12
12-3
09/08
NEW
NEW
NEW
NEW
NEW
NEW
NEW
Horizontal Shielded Modular Jack 12-5 to 12-18
Horizontal Half Shielded Modular Jack 12-19 & 12-20
Horizontal Plastic Modular Jack 12-21 to 12-29
Vertical Shielded Modular Jack 12-30 to 12-32
Vertical Plastic Modular Jack 12-33 to 12-38
45° Plastic Modular Jack 12-39
Design Kit 12-40
Würth Elektronik has understood the requirements of design engineers offering also ESD and EMI suppression parts for its com-
munication connectors. In the EMC labs customers are often faced with unsatisfied protection of its designs due to the rigorous
tests against ESD and EMI.
Related Products
Recommended parts for LAN transforming
LAN Transformer 10/100 BaseT WE-LAN e.g. 749 010 012
LAN Transformer Gigabit WE-LAN e.g. 749 020 010
Recommended parts for EMI suppression
Chip Bead Ferrites WE-CBF e.g. 742 792 040 with 600Ohm
in size 0805
Common Mode Chokes WE-CNSW e.g. 744 232 222 with
2200Ohm
Recommended parts for ESD suppression
ESD Suppressor WE-VE “ULC” e.g. 823 07 050 029 with
0.2pF in size 0402
TVS Diodes WE-TVS e.g. 824 015 with 4 I/O lines + VDD
protection
eiSos
EMI
Filter
Varistor
or TVS
WESURGE
ESD
Protection
Ferrite bead or
Suppression
Choke
WERI
Shielding
Connector
I/O
IC Driver
WURTH ELEK'I'RONIK
12
www.we-online.com
12-4 09/08
Modular Jack Connector WR-MJ
NEW
NEW
NEW
NEW
NEW
NEW
Entrance Shielding Port TH/SMT LED EMI xPxC Tab Order Code Page
Horizontal
Shielded
1x1
THT
No
No
6P6C Up 615 006 143 221 12-5
8P8C Down 615 008 140 121 12-6
8P8C Down 615 008 142 21 12-7
8P8C Down 615 008 142 621 12-8
Yes 8P8C Up 615 008 140 621 12-9
Yellow/Green Ye s 8P8C Up 615 008 137 421
12-10
2x Bipolar G/Y Yes
8P8C Up 615 008 141 321
8P8C Up 615 008 142 121
SMT Yellow/Green Ye s 8P8C Up 634 008 137 521 12-11
1x2
THT
No No 8P8C Down 615 016 137 621 12-12
Yellow/Green Ye s 8P8C Up 615 016 137 721 12-13
1x4
No No 8P8C Down 615 032 137 821 12-14
Yellow/Green Ye s 8P8C Up 615 032 137 921 12-15
2x1
No Yes
8P8C Down & Up 615 016 240 521 12-16
2x2 8P8C Down & Up 615 032 243 321 12-17
2x4 8P8C Down & Up 615 064 243 321 12-18
Half-shielded 1x1 THT No No
6P6C Down 615 006 143 421 12-19
8P8C Down 615 008 143 521 12-20
Plastic
1x1
THT
No Nc
6P6C Down 615 006 143 621 12-21
8P8C Down 615 008 143 721 12-22
6P4C Down 615 004 141 121
12-23
6P6C Down 615 006 141 121
6P2C Up 615 002 138 421
12-246P4C Up 615 004 138 421
6P6C Up 615 006 138 421
4P4C Up 615 004 143 821 12-25
8P8C Down 615 008 137 121 12-26
SMT 8P8C Down 634 008 137 221 12-27
1x2
THT
6P6C Up 615 012 143 921 12-28
1x4 6P6C Up 615 024 143 921 12-29
Vertical
Shielded 1x1 THT
No
No
8P8C
-
615 008 138 221 12-30
8P8C 615 008 140 421 12-31
Yellow/Green 8P8C 615 008 138 321 12-32
Plastic
1x1 THT No No
6P6C
-
615 006 138 521 12-33
4P4C 615 004 144 021 12-34
6P4C 615 004 144 121
12-35
6P6C 615 006 144 121
8P8C 615 008 144 221 12-36
8P8C 615 008 138 021 12-37
1x1 SMT No No 8P8C 634 008 138 121 12-38
45° Plastic 1x1 THT No No 8P8C 615 008 142 521 12-39
Design Kit 615 001 12-40
NEW
NEW
NEW
NEW
NEW
NEW
NEW
NEW
NEW
NEW
NEW
NEW
NEW
NEW
NEW
NEW
NEW
NEW
NEW
more than you expect I —o— _ _o_ _ + _ _o_ "—0- WUR'I'H ELEKTRONIK 7;!!qu m 7 '22? W ‘3 P H 5 14 75 3m? pea uwow , cowoww vuzw
12
www.we-online.com
Order Code Pins Description
615 006 143 221 6P6C Modular Jack Horizontal Shielded Tab Up
Horizontal Shielded 6P6C Modular Jack Tab Up
WR-MJ
www.we-online.com
12-5
09/08
MATERIAL
• Insulator material: PBT
• Flammability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Gold
• Shielding: Bronze Ni Plated
• Quality class: 500 mating cycles
ENVIRONMENTAL
• Operating temperature: –25 °C up to 85 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1.5 A
• Working voltage: 120 Vac
• Insulation resistance: >500 MOhm
• Dielectric withstanding voltage: 1 000 Vac/mn
• Contact resistance: 20 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
NEW
more than you expect I WURTH ELEKTRONIK mms sum) PE 2m
12
www.we-online.com
12-6 09/08
PCB LAYOUT - COMPONENT VIEW
Order Code Pins Description
615 008 140 121 8P8C Modular Jack Horizontal Shielded Tab Down
Horizontal Shielded 8P8C Modular Jack Tab Down
WR-MJ
MATERIAL
• Insulator material: PBT
• Flammability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Selective gold
• Shielding: Bronze Ni Plated
• Quality class: 500 mating cycles
ENVIRONMENTAL
• Operating temperature: –25 °C up to 85 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1.5 A
• Working voltage: 120 Vac
• Insulation resistance: >500 MOhm
• Dielectric withstanding voltage: 1 000 Vac/mn
• Contact resistance: 20 mOhm max
• System application: CAT 5 Compatible
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
NEW
more than you expect I wi'um-I ELEKTRONIK ass 159mm Mum x7=1|42nn5 _| a] nu {flu uu Hg menu ms
12
www.we-online.com
12-7
09/08
Order Code Pins Description
615 008 142 21 8P8C Modular Jack Horizontal Shielded Tab Down
Horizontal Shielded 8P8C Modular Jack Tab Down
WR-MJ
MATERIAL
• Insulator material: PBT
• Flammability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Selective gold
• Shielding: Bronze Ni Plated
• Quality class: 500 mating cycles
ENVIRONMENTAL
• Operating temperature: –25 °C up to 85 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1.5 A
• Working voltage: 120 Vac
• Insulation resistance: >500 MOhm
• Dielectric withstanding voltage: 1 000 Vac/mn
• Contact resistance: 20 mOhm max
• System application: CAT 5 Compatible
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
more than you expect I 1.15% WURTH ELEKTRONIK mm 5 w“: mamwns 2m: l5 ‘ ‘ ywmuwa hm. ms 3m: mm mm is wow cowonwzw
12
www.we-online.com
12-8 09/08
Order Code Pins Description
615 008 142 621 8P8C Modular Jack Horizontal Shielded 3.05 mm Rear Grounding Post Tab Down
Horizontal Shielded 3.05mm Rear Grounding Post
8P8C Modular Jack Tab Down WR-MJ
MATERIAL
• Insulator material: PBT
• Flammability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Selective gold
• Shielding: Bronze Ni Plated
• Quality class: 500 mating cycles
ENVIRONMENTAL
• Operating temperature: –25 °C up to 85 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1.5 A
• Working voltage: 120 Vac
• Insulation resistance: >500 MOhm
• Dielectric withstanding voltage: 1 000 Vac/mn
• Contact resistance: 20 mOhm max
• System application: CAT 5 Compatible
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
NEW
more than you expect I WURTH ELEKTRONIK a uuuuhuuu 9%
12
www.we-online.com
12-9
09/08
Order Code Pins Description
615 008 140 621 8P8C Modular Jack Horizontal Shielded With EMI Panel Finger Tab Up
Horizontal Shielded with EMI Panel Finger 8P8C
Modular Jack Tab Up WR-MJ
MATERIAL
• Insulator material: PBT
• Flammability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Selective gold
• Shielding: Bronze Ni Plated
• Quality class: 500 mating cycles
ENVIRONMENTAL
• Operating temperature: –25 °C up to 85 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1.5 A
• Working voltage: 120 Vac
• Insulation resistance: >500 MOhm
• Dielectric withstanding voltage: 1 000 Vac/mn
• Contact resistance: 20 mOhm max
• System application: CAT 5 Compatible
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
NEW
more than you expect I 21.15% WURTH ELEKTRONIK 1. fl ‘ m IE ‘ [:13] IE I] 1 Huuummuuuue 1 1 w ,3‘5, m AVOUY comm v1Ew 615008141321 : 515005142121 ,
12
www.we-online.com
12-10 09/08
Order Code Pins LED 1 LED 2 LED Colour Status Description
615 008 137 421 8P8C Green Yellow - Modular Jack Horizontal Shielded with LED & EMI Panel Finger
615 008 141 321 8P8C Bipolar G/Y Bipolar G/Y See Drawing MJ Horizontal Shielded with Bipolar LED & EMI Panel Finger
615 008 142 121 8P8C Bipolar Y/G Bipolar Y/G See Drawing MJ Horizontal Shielded with Bipolar LED & Panel EMI Finger
Horizontal Shielded with LED and EMI Panel Finger
8P8C Modular Jack Tab Up WR-MJ
MATERIAL
• Insulator material: PBT
• Flammability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Selective gold
• Shielding: Bronze Ni Plated
• Quality class: 500 mating cycles
ENVIRONMENTAL
• Operating temperature: –25 °C up to 85 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1.5 A
• Working voltage: 120 Vac
• Insulation resistance: >500 MOhm
• Dielectric withstanding voltage: 1 000 Vac/mn
• Contact resistance: 20 mOhm max
• System application: CAT 5 Compatible
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
more than you expect I _ —O— — —O— _ —O— —o— WURTH ELEKTRONIK 15.55 A5171 mm W A n m 1 7! m Wanimm um m \m 7 Pas wow cowww wzw
12
www.we-online.com
12-11
09/08
(YELLOW) (GREEN)
Horizontal Shielded SMT with LED and EMI Panel
Finger 8P8C Modular Jack Tab Up WR-MJ
MATERIAL
• Insulator material: Nylon 6T
• Flammability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Selective gold
• Shielding: Bronze Ni Plated
• Quality class: 500 mating cycles
ENVIRONMENTAL
• Operating temperature: –25 °C up to 85 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1.5 A
• Working voltage: 120 Vac
• Insulation resistance: >500 MOhm
• Dielectric withstanding voltage: 1 000 Vac/mn
• Contact resistance: 20 mOhm max
• System application: CAT 5 Compatible
SOLDERING
• Solder temperature: JEDEC lead free reflow soldering
PACKAGING
• Tape & Reel
HIGH TEMPERATURE
Order Code Pins LED 1 LED 2 LED Colour Status Description
634 008 137 521 8P8C Green Yellow - Modular Jack Horizontal Shielded with LED & EMI Panel Finger
more than you expect I 1.15% WURTH ELEKTRONIK 254 mm; W * 7 4% ‘ pcuwam comm mw mm 713 UBII “U W W UUUUHU :5 m
12
www.we-online.com
12-12 09/08
Order Code Pins Description
615 016 137 621 2 x 8P8C 2 x Modular Jack Horizontal Dual Port Shielded Tab Down
Horizontal Shielded Dual Port 8P8C Modular Jack
Tab Down WR-MJ
MATERIAL
• Insulator material: PBT
• Flammability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Selective gold
• Shielding: Bronze Ni Plated
• Quality class: 500 mating cycles
ENVIRONMENTAL
• Operating temperature: –25 °C up to 85 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1.5 A
• Working voltage: 120 Vac
• Insulation resistance: >500 MOhm
• Dielectric withstanding voltage: 1 000 Vac/mn
• Contact resistance: 20 mOhm max
• System application: CAT 5 Compatible
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
:2 25L M‘n ndn S mu “m m“ aw a H ”WI NIH jJLIULI ULIUU ULIULI HUME J‘qu, , ‘ H H a :51“ 3km MATERIAL - Insmalov material: - Flammability vatlng - Culour: - Camacl materiat - Camacl Iype: - Camacl plaung: - Shielding: - Quallly class: ENVIRONMENTAL - Opevatlng temperalure: - Compliance: Oldev Code m ethan yo expect I 1.15% WURTH ELEKTRONIK has LAVDLYV mummy mzw e15 016 m7 721 09/05
12
www.we-online.com
12-13
09/08
Order Code Pins Description
615 016 137 721 2 x 8P8C 2 x Modular Jack Horizontal Shielded with LED 1 (Green) / LED 2 (Yellow) & EMI Panel Fingers
Horizontal Shielded Dual Port with LED and EMI
Panel Finger 8P8C Modular Jack Tab Up WR-MJ
MATERIAL
• Insulator material: PBT
• Flammability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Selective gold
• Shielding: Bronze Ni Plated
• Quality class: 500 mating cycles
ENVIRONMENTAL
Operating temperature: –25 °C up to 85 °C
Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1.5 A
• Working voltage: 120 Vac
• Insulation resistance: >500 MOhm
• Dielectric withstanding voltage: 1 000 Vac/mn
• Contact resistance: 20 mOhm max
• System application: CAT 5 Compatible
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
257m 6 than you expect I 1.15% WURTH ELEKTRONIK
12
www.we-online.com
12-14 09/08
Order Code Pins Description
615 032 137 821 4 x 8P8C 4 x Modular Jack Horizontal Shielded Tab Down
Horizontal Shielded Ganged 4 Ports 8P8C Modular
Jack Tab Down WR-MJ
MATERIAL
• Insulator material: PBT
• Flammability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Selective gold
• Shielding: Bronze Ni Plated
• Quality class: 500 mating cycles
ENVIRONMENTAL
• Operating temperature: –25 °C up to 85 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1.5 A
• Working voltage: 120 Vac
• Insulation resistance: >500 MOhm
• Dielectric withstanding voltage: 1 000 Vac/mn
• Contact resistance: 20 mOhm max
• System application: CAT 5 Compatible
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
re than you expect I 1.15% WURTH ELEKTRONIK c.1754“ _ 7W "3“ g 9 E *W m 131? 1:: J} E [+ WHIHHH W W WWW Q. "UUULgUJ‘LnU‘U J U HUM IUUU L LUUJQJUUU H J MUHWULW‘ 031:0) MATERIAL ELECTRIC ' Insutalov material: PET ' Curvem - Flammability rating ULBAVVU - Working ' Colour: B‘ack ' Insulatio - Contacl matenat: Copper anoy - Dietectr - Contacl Iype: Stamped - Contact - Contacl platmg: Setective gem - Syslem ' Shielding: Evonze Nt P‘aled - Quallly Class: 500 mating cyctes SOLDERI ' Sotder I ENVIRONMENTAL - Operating temperalure: 725 “C up to 35 “C PACKAGI - Compliance: Lead free and RoHS - Tvay F 09/05
12
www.we-online.com
12-15
09/08
Horizontal Shielded Ganged 4 Ports with LED & EMI
Panel Finger 8P8C Modular Jack Tab Up WR-MJ
MATERIAL
• Insulator material: PBT
• Flammability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Selective gold
• Shielding: Bronze Ni Plated
• Quality class: 500 mating cycles
ENVIRONMENTAL
Operating temperature: –25 °C up to 85 °C
Compliance: Lead free and RoHS
ELECTRICAL
Current rating: 1.5 A
Working voltage: 120 Vac
Insulation resistance: >500 MOhm
Dielectric withstanding voltage: 1 000 Vac/mn
• Contact resistance: 20 mOhm max
• System application: CAT 5 Compatible
SOLDERING
Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
Order Code Pins LED 1 LED 2 LED Colour Status Description
615 032 137 921 4 x 8P8C Green Yellow - 4 x M.Jack Horizontal Shielded with LED & EMI Panel Finger
more than you expect I WURTH ELEKTRONIK Pea wow rcowon wEw 1‘37 C? ,u ;_,
12
www.we-online.com
12-16 09/08
Order Code Pins Description
615 016 240 521 2 x 8P8C Modular Jack Horizontal Dual Stacked Port Shielded with EMI Panel Finger Tab Up & Down
Horizontal Shielded Dual Stacked Port with EMI Panel
Finger 8P8C Modular Jack Tab Up & Down WR-MJ
MATERIAL
• Insulator material: PBT
• Flammability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Selective gold
• Shielding: Bronze Ni Plated
• Quality class: 500 mating cycles
ENVIRONMENTAL
• Operating temperature: –25 °C up to 85 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1.5 A
• Working voltage: 120 Vac
• Insulation resistance: >500 MOhm
• Dielectric withstanding voltage: 1 000 Vac/mn
• Contact resistance: 20 mOhm max
• System application: CAT 5 Compatible
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
NEW
more than you expect I WURTH ELEKTRONIK 09/05
12
www.we-online.com
12-17
09/08
Order Code Pins Description
615 032 243 321 2 x 2 x 8P8C Modular Jack Horizontal 2 x Dual Stacked Port Shielded with EMI Panel Finger Tab Up & Down
Horizontal Shielded 2 x Dual Stacked Port with EMI
Panel Finger 8P8C M. Jack Tab Up & Down WR-MJ
MATERIAL
• Insulator material: PBT / PA66
• Flammability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Gold
• Shielding: Bronze Ni Plated
• Quality class: 500 mating cycles
ENVIRONMENTAL
• Operating temperature: –25 °C up to 85 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1.5 A
• Working voltage: 120 Vac
• Insulation resistance: >500 MOhm
• Dielectric withstanding voltage: 1 000 Vac/mn
• Contact resistance: 20 mOhm max
• System application: CAT 5 Compatible
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
NEW
more than you expect I WURTH ELEKTRONIK m7 137 m7 . LI£\ IJ‘JT 1197 1137 X : u ~1od‘ ‘joi ‘10“: ‘r'k ‘ r T T T “r HEH‘IH‘Hfl J . \ ‘ J 12mm Pom/wow cmmwwzw 13%! aue :sa‘fi E a E77119x7=7u ,, 3 His ‘ rm 9: z N N E : flfl 1;: uuwmwfl Iwmlm w . sea ‘31 a
12
www.we-online.com
12-18 09/08
Horizontal Shielded 2 x 4 Stacked Port with EMI Panel
Finger 8P8C Modular Jack Tab Up & Down WR-MJ
MATERIAL
• Insulator material: PBT
• Flammability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Selective gold
• Shielding: Bronze Ni Plated
• Quality class: 500 mating cycles
ENVIRONMENTAL
• Operating temperature: –25 °C up to 85 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1.5 A
• Working voltage: 120 Vac
• Insulation resistance: >500 MOhm
• Dielectric withstanding voltage: 1 000 Vac/mn
• Contact resistance: 20 mOhm max
• System application: CAT 5 Compatible
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
Order Code Pins Description
615 064 243 321 2 x 4 x 8P8C Modular Jack Horizontal 2 x Four Stacked Port Shielded with EMI Panel Finger Tab Up & Down
NEW
WURTH ELEKTRONIK
12
www.we-online.com
12-19
09/08
Order Code Pins Description
615 006 143 421 6P6C Modular Jack Horizontal Half Shilded Tab Down
Horizontal 6P6C Half Shielded Modular Jack Tab
Down WR-MJ
MATERIAL
• Insulator material: PBT
• Flammability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Selective gold
• Shielding: Bronze Ni Plated
• Quality class: 500 mating cycles
ENVIRONMENTAL
• Operating temperature: –25 °C up to 85 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1.5 A
• Working voltage: 120 Vac
• Insulation resistance: >500 MOhm
• Dielectric withstanding voltage: 1 000 Vac/mn
• Contact resistance: 20 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
NEW
more than you expect I WURTH ELEKTRONIK Jam:
12
www.we-online.com
12-20 09/08
Horizontal Half Shielded 8P8C Modular Jack Tab
Down WR-MJ
MATERIAL
• Insulator material: PBT
• Flammability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Selective gold
• Shielding: Bronze Ni Plated
• Quality class: 500 mating cycles
ENVIRONMENTAL
• Operating temperature: –25 °C up to 85 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1.5 A
• Working voltage: 120 Vac
• Insulation resistance: >500 MOhm
• Dielectric withstanding voltage: 1 000 Vac/mn
• Contact resistance: 20 mOhm max
• System application: CAT 5 Compatible
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
Order Code Pins Description
615 008 143 521 8P8C Modular Jack Horizontal Half Shilded Tab Down
NEW
more than you expect I WURTH ELEKTRONIK n a:
12
www.we-online.com
12-21
09/08
Order Code Pins Description
615 006 143 621 6P6C Modular Jack Horizontal Plastic Tab Down
Horizontal Plastic 6P6C Modular Jack Tab Down
WR-MJ
MATERIAL
• Insulator material: PBT
• Flammability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Selective gold
• Quality class: 500 mating cycles
ENVIRONMENTAL
• Operating temperature: –25 °C up to 85 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1.5 A
• Working voltage: 120 Vac
• Insulation resistance: >500 MOhm
• Dielectric withstanding voltage: 1 000 Vac/mn
• Contact resistance: 20 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
NEW
more than you expect I WURTH ELEKTRONIK
12
www.we-online.com
12-22 09/08
Horizontal Plastic 8P8C Modular Jack Tab Down
WR-MJ
MATERIAL
• Insulator material: PBT
• Flammability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Selective gold
• Quality class: 500 mating cycles
ENVIRONMENTAL
• Operating temperature: –25 °C up to 85 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1.5 A
• Working voltage: 120 Vac
• Insulation resistance: >500 MOhm
• Dielectric withstanding voltage: 1 000 Vac/mn
• Contact resistance: 20 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
Order Code Pins Description
615 008 143 721 8P8C Modular Jack Horizontal Plastic Tab Down
NEW
3 than you expect I 1.15% WURTH ELEKTRONIK : 575:5}, mm! zsom AL : 3 am! as n 751 7: ”y ‘ m ‘ a 127 $ ,3? { m um. sPsc nca uvnw :mawwzw
12
www.we-online.com
12-23
09/08
www.we-online.com
Horizontal Plastic 6PxC Modular Jack Tab Down
WR-MJ
MATERIAL
• Insulator material: PBT
• Flammability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Selective gold
• Quality class: 500 mating cycles
ENVIRONMENTAL
• Operating temperature: –25 °C up to 85 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1.5 A
• Working voltage: 120 Vac
• Insulation resistance: >500 MOhm
• Dielectric withstanding voltage: 1 000 Vac/mn
• Contact resistance: 20 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
Order Code Pins Description
615 004 141 121 6P4C Modular Jack Horizontal Plastic Tab Down
615 006 141 121 6P6C Modular Jack Horizontal Plastic Tab Down
NEW
more than you expect I :VE_—: WURTH ELEKTRONIK MS a; )5 ~ fly“ 7 t 7 7 7 7 $7 aam.
12
www.we-online.com
12-24 09/08
Order Code Pins Description
615 002 138 421 6P2C Modular Jack Horizontal Plastic Tab Up
615 004 138 421 6P4C Modular Jack Horizontal Plastic Tab Up
615 006 138 421 6P6C Modular Jack Horizontal Plastic Tab Up
Horizontal Plastic 6PxC Modular Jack Tab Up
WR-MJ
MATERIAL
• Insulator material: PBT
• Flammability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Selective gold
• Quality class: 500 mating cycles
ENVIRONMENTAL
• Operating temperature: –25 °C up to 85 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1.5 A
• Working voltage: 120 Vac
• Insulation resistance: >500 MOhm
• Dielectric withstanding voltage: 1 000 Vac/mn
• Contact resistance: 20 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
more than you expect I 1.15% WURTH ELEKTRONIK H- m mm 1: 22m Izsfim was :2 as w 1 : * m wmr , cowwm wtw
12
www.we-online.com
12-25
09/08
Order Code Pins Description
615 004 143 821 4P4C Modular Jack Horizontal Plastic Tab Up
Horizontal Plastic 4P4C Modular Jack Tab Up
WR-MJ
MATERIAL
• Insulator material: PBT
• Flammability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Selective gold
• Quality class: 500 mating cycles
ENVIRONMENTAL
• Operating temperature: –25 °C up to 85 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1.5 A
• Working voltage: 120 Vac
• Insulation resistance: >500 MOhm
• Dielectric withstanding voltage: 1 000 Vac/mn
• Contact resistance: 20 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
NEW
more than you expect I WURTH ELEKTRONIK
12
www.we-online.com
12-26 09/08
Order Code Pins Description
615 008 137 121 8P8C Horizontal Plastic Modular Jack Tab Down
Horizontal Plastic 8P8C Modular Jack Tab Down
WR-MJ
MATERIAL
• Insulator material: PBT
• Flammability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Selective gold
• Quality class: 500 mating cycles
ENVIRONMENTAL
• Operating temperature: –25 °C up to 85 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1.5 A
• Working voltage: 120 Vac
• Insulation resistance: >500 MOhm
• Dielectric withstanding voltage: 1 000 Vac/mn
• Contact resistance: 20 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
more than you expect I 1.15% WURTH ELEKTRONIK .r ax m .AYDW cowmwwsw um} :93“ 09/05
12
www.we-online.com
12-27
09/08
Order Code Pins Description
634 008 137 221 8P8C SMT Horizontal Plastic Modular Jack Tab Down
Horizontal Plastic SMT 8P8C Modular Jack Tab
Down WR-MJ
MATERIAL
• Insulator material: PA46
• Flammability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Selective gold
• Quality class: 500 mating cycles
ENVIRONMENTAL
• Operating temperature: –25 °C up to 85 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1.5 A
• Working voltage: 120 Vac
• Insulation resistance: >500 MOhm
• Dielectric withstanding voltage: 1 000 Vac/mn
• Contact resistance: 20 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free reflow soldering
PACKAGING
• Tray
HIGH TEMPERATURE
more than you expect I WURTH ELEKTRONIK
12
www.we-online.com
12-28 09/08
Order Code Pins Description
615 012 143 921 2 x 6P6C Plastic Horizontal Dual Port Modular Jack Tab Up
Horizontal Plastic Dual Port 6P6C Modular Jack Tab
Up WR-MJ
MATERIAL
• Insulator material: PBT
• Flammability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Selective gold
• Quality class: 500 mating cycles
ENVIRONMENTAL
• Operating temperature: –25 °C up to 85 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1.5 A
• Working voltage: 120 Vac
• Insulation resistance: >500 MOhm
• Dielectric withstanding voltage: 1 000 Vac/mn
• Contact resistance: 20 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
NEW
WURTH ELEKTRONIK pea wow mummy wzw i UHWU WWW ., ®
12
www.we-online.com
12-29
09/08
Order Code Pins Description
615 024 143 921 4 x 6P6C Plastic Horizontal Four Port Modular Jack Tab Up
Horizontal Plastic 4 Port 6P6C Modular Jack Tab Up
WR-MJ
MATERIAL
• Insulator material: PBT
• Flammability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Selective gold
• Quality class: 500 mating cycles
ENVIRONMENTAL
• Operating temperature: –25 °C up to 85 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1.5 A
• Working voltage: 120 Vac
• Insulation resistance: >500 MOhm
• Dielectric withstanding voltage: 1 000 Vac/mn
• Contact resistance: 20 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
NEW
more than you expect I 1.15% WURTH ELEKTRONIK as: :ns m .voumowmwww
12
www.we-online.com
12-30 09/08
Order Code Pins Description
615 008 138 221 8P8C Shielded Vertical Modular Jack
Vertical Shielded 8P8C Front Post Modular Jack
WR-MJ
MATERIAL
• Insulator material: PBT
• Flammability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Selective gold
• Shielding: Bronze Ni Plated
• Quality class: 500 mating cycles
ENVIRONMENTAL
• Operating temperature: –25 °C up to 85 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1.5 A
• Working voltage: 120 Vac
• Insulation resistance: >500 MOhm
• Dielectric withstanding voltage: 1 000 Vac/mn
• Contact resistance: 20 mOhm max
• System application: CAT 5 Compatible
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
more than you expect I wi'um-I ELEKTRONIK
12
www.we-online.com
12-31
09/08
PCB LAYOUT - COMPONENT VIEW
Order Code Pins Description
615 008 140 421 8P8C Shielded Vertical Modular Jack
Vertical Shielded 8P8C Rear Post Modular Jack
WR-MJ
MATERIAL
• Insulator material: PBT
• Flammability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Selective gold
• Shielding: Bronze Ni Plated
• Quality class: 500 mating cycles
ENVIRONMENTAL
• Operating temperature: –25 °C up to 85 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1.5 A
• Working voltage: 120 Vac
• Insulation resistance: >500 MOhm
• Dielectric withstanding voltage: 1 000 Vac/mn
• Contact resistance: 20 mOhm max
• System application: CAT 5 Compatible
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
NEW
LED] ,m mu ore than you expect I 1.15% WURTH ELEKTRONIK smzmzn Mn am \r. . man #24} 9., ‘Q’: E \ a m - m, m m m wow cowon wEw 1550
12
www.we-online.com
12-32 09/08
Vertical Shielded with LED 8P8C Modular Jack
WR-MJ
MATERIAL
• Insulator material: PBT
• Flammability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Selective gold
• Shielding: Bronze Ni Plated
• Quality class: 500 mating cycles
ENVIRONMENTAL
• Operating temperature: –25 °C up to 85 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1.5 A
• Working voltage: 120 Vac
• Insulation resistance: >500 MOhm
• Dielectric withstanding voltage: 1 000 Vac/mn
• Contact resistance: 20 mOhm max
• System application: CAT 5 Compatible
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
Order Code Pins LED 1 LED 2 LED Colour Status Description
615 008 138 321 8P8C Green Yellow - Vertical Shielded Modular Jack
more than you expect I WURTH ELEKTRONIK
12
www.we-online.com
12-33
09/08
Order Code Pins Description
615 006 138 521 6P6C Vertical Plastic Modular Jack
Vertical Plastic 6P6C Modular Jack with Ears
WR-MJ
MATERIAL
• Insulator material: PBT
• Flammability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Selective gold
• Quality class: 500 mating cycles
ENVIRONMENTAL
• Operating temperature: –25 °C up to 85 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1.5 A
• Working voltage: 120 Vac
• Insulation resistance: >500 MOhm
• Dielectric withstanding voltage: 1 000 Vac/mn
• Contact resistance: 20 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
more than you expect I 1.15% WURTH ELEKTRONIK H! ‘u am 5 139mm 752
12
www.we-online.com
12-34 09/08
Order Code Pins Description
615 004 144 021 4P4C Vertical Plastic Modular Jack
Vertical Plastic 4P4C Modular Jack with Ears
WR-MJ
MATERIAL
• Insulator material: PBT
• Flammability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Selective gold
• Quality class: 500 mating cycles
ENVIRONMENTAL
• Operating temperature: –25 °C up to 85 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1.5 A
• Working voltage: 120 Vac
• Insulation resistance: >500 MOhm
• Dielectric withstanding voltage: 1 000 Vac/mn
• Contact resistance: 20 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
NEW
more than you expect I WURTH ELEKTRONIK
12
www.we-online.com
12-35
09/08
Order Code Pins Description
615 004 144 121 6P4C Vertical Plastic Modular Jack
615 006 144 121 6P6C Vertical Plastic Modular Jack
Vertical Plastic 6PxC Modular Jack with Ears
WR-MJ
MATERIAL
• Insulator material: PBT
• Flammability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Selective gold
• Quality class: 500 mating cycles
ENVIRONMENTAL
• Operating temperature: –25 °C up to 85 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1.5 A
• Working voltage: 120 Vac
• Insulation resistance: >500 MOhm
• Dielectric withstanding voltage: 1 000 Vac/mn
• Contact resistance: 20 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
NEW
more than you expect I WURTH ELEKTRONIK
12
www.we-online.com
12-36 09/08
Order Code Pins Description
615 008 144 221 8P8C Vertical Plastic Modular Jack
Vertical Plastic 8P8C Modular Jack with Ears
WR-MJ
MATERIAL
• Insulator material: PBT
• Flammability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Selective gold
• Quality class: 500 mating cycles
ENVIRONMENTAL
• Operating temperature: –25 °C up to 85 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1.5 A
• Working voltage: 120 Vac
• Insulation resistance: >500 MOhm
• Dielectric withstanding voltage: 1 000 Vac/mn
• Contact resistance: 20 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
NEW
more than you expect I WURTH ELEKTRONIK
12
www.we-online.com
12-37
09/08
Order Code Pins Description
615 008 138 021 8P8C Vertical Plastic Modular Jack
Vertical Plastic 8P8C Modular Jack WR-MJ
MATERIAL
• Insulator material: PBT
• Flammability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Selective gold
• Quality class: 500 mating cycles
ENVIRONMENTAL
• Operating temperature: –25 °C up to 85 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1.5 A
• Working voltage: 120 Vac
• Insulation resistance: >500 MOhm
• Dielectric withstanding voltage: 1 000 Vac/mn
• Contact resistance: 20 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
6 than you expect I 1.15% WURTH ELEKTRONIK A \_17:" 1 9M; 4A 77x74 m 127 III luluua m \ {}L o n: 34 m (‘1‘. <1» m="" wouncowwwwzw="">
12
www.we-online.com
12-38 09/08
Order Code Pins Description
634 008 138 121 8P8C Vertical Plastic SMT Modular Jack
Vertical Plastic 8P8C SMT Modular Jack WR-MJ
MATERIAL
• Insulator material: PA46
• Flammability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Selective gold
• Quality class: 500 mating cycles
ENVIRONMENTAL
• Operating temperature: –25 °C up to 85 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1.5 A
• Working voltage: 120 Vac
• Insulation resistance: >500 MOhm
• Dielectric withstanding voltage: 1 000 Vac/mn
• Contact resistance: 20 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free reflow soldering
PACKAGING
• Tray
HIGH TEMPERATURE
ore than you expect I wi'um-I ELEKTRONIK 2.54 a a9 u 4: FEB uvouv , cawanwwzw
12
www.we-online.com
12-39
09/08
°
Order Code Pins Description
615 008 142 521 8P8C 45° Plastic Modular Jack
45° Plastic 8P8C Modular Jack WR-MJ
MATERIAL
• Insulator material: PBT
• Flammability rating UL94-V0
• Colour: White
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Selective gold
• Quality class: 500 mating cycles
ENVIRONMENTAL
• Operating temperature: –25 °C up to 85 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1.5 A
• Working voltage: 120 Vac
• Insulation resistance: >500 MOhm
• Dielectric withstanding voltage: 1 000 Vac/mn
• Contact resistance: 20 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
NEW
more than you expect I WURTH ELEKTRONIK
12
www.we-online.com
12-40 09/08
Modular Jack & Communication Connector
Design Kit
Order Code 615 001
Design Kit WR-MJ
All the parts of the assortment are detailled below
Note: Modular Jack design kit is the same that WR-COM chapter. WR-COM see chapter 11
more than you expect I EVFE WURTH ELEKTRONIK
12
www.we-online.com
12-41
09/08
Modular Jack & Communication Connector
Design Kit
P/N in the Kit Pins Description
614 004 160 21 4USB Type A Receptacle Horizontal Single THT
614 008 260 21 2 x 4 USB Type A Receptacle Horizontal Dual THT
615 016 338 621 (2 x 4) + 8 USB Type A Shielded Receptacle Horizontal Triple THT + RJ45 With LED
614 004 134 726 4USB Type A Receptacle Up right Single THT
614 004 135 023 4USB Type A Receptacle Vertical Single THT
614 008 235 023 2 x 4 USB Type A Receptacle Vertical Dual THT
629 004 160 21 4USB Type A Receptacle Horizontal Single SMT
629 004 113 921 4USB Type A Plug Horizontal Single SMT
614 004 161 21 4USB Type B Receptacle Horizontal Single THT
629 104 161 21 4USB Type B Receptacle Horizontal Single SMT
614 004 133 21 4USB Type B Receptacle Vertical Single THT
651 005 136 521 5Mini USB Type B Receptacle Horizontal Single THT
651 005 161 21 5Mini USB Type B Receptacle Horizontal Single SMT
651 005 136 421 5Mini USB Type B Receptacle Vertical Single THT
629 105 136 821 5Micro USB Type B Receptacle Horizontal Single SMT With peg
631 0xx 112 021 3 to 8 Mini DIN Shielded Receptacle Horizontal Single Black
631 006 136 x21 6Mini DIN Shielded Receptacle Horizontal Single Green or Purple
631 012 212 021 2 x 5 Mini DIN Shielded Receptacle Horizontal Dual Green & Purple
631 0xx 110 21 3 to 8 Mini DIN Unshielded Receptacle Horizontal Single Black
685 119 134 923 19 HDMI Shielded Receptacle Horizontal SMT
685 119 135 725 19 HDMI Shielded Receptacle Horizontal SMT With screw
685 119 136 923 19 Mini HDMI Shielded Receptacle Horizontal SMT
675 024 321 221 24 + 1 DVI Shielded Receptacle Horizontal Digital THT With screw
675 024 321 321 24 +5 DVI Shielded Receptacle Horizontal Analogic & digital THT With screw
P/N in the Kit Pins Description
615 008 137 121 8RJ45 Unshielded Receptacle Horizontal Single THT
634 008 137 221 8RJ45 Unshielded Receptacle Horizontal Single SMT
615 008 142 21 8RJ45 Shielded Receptacle Horizontal Single THT
615 008 137 421 8RJ45 Shielded Receptacle Horizontal Single THT EMI + LED
634 008 137 521 8RJ45 Shielded Receptacle Horizontal Single SMT EMI + LED
615 016 137 621 2 x 8 RJ45 Shielded Receptacle Horizontal Double THT
615 016 137 721 2 x 8 RJ45 Shielded Receptacle Horizontal Double THT EMI + LED
615 032 137 821 4 x 8 RJ45 Shielded Receptacle Horizontal Four THT
615 032 137 921 4 x 8 RJ45 Shielded Receptacle Horizontal Four THT EMI + LED
615 008 138 021 8RJ45 Unshielded Receptacle Vertical Single THT
634 008 138 121 8RJ45 Unshielded Receptacle Vertical Single SMT
615 008 138 221 8RJ45 Shielded Receptacle Vertical Single THT
615 008 138 321 8RJ45 Shielded Receptacle Vertical Single THT LED
615 006 138 421 6RJ11 Unshielded Receptacle Horizontal Single THT Tab Up
615 006 138 521 6RJ11 Unshielded Receptacle Vertical Single THT
re than you expect I 1.15% WURTH ELEKTRONIK Recommended Earls lor LAN translormmg Recommended artslorEMlsu ressmn Recommended Earls lor ESD suggresswon
12
www.we-online.com
12-42 09/08
Notes:
Würth Elektronik has understood the requirements of design engineers offering also ESD and EMI suppression parts for its com-
munication connectors. In the EMC labs customers are often faced with unsatisfied protection of its designs due to the rigorous
tests against ESD and EMI.
Related Products
Recommended parts for LAN transforming
LAN Transformer 10/100 BaseT WE-LAN e.g. 749 010 012
LAN Transformer Gigabit WE-LAN e.g. 749 020 010
Recommended parts for EMI suppression
Chip Bead Ferrites WE-CBF e.g. 742 792 040 with 600Ohm
in size 0805
Common Mode Chokes WE-CNSW e.g. 744 232 222 with
2200Ohm
Recommended parts for ESD suppression
ESD Suppressor WE-VE “ULC” e.g. 823 07 050 029 with
0.2pF in size 0402
TVS Diodes WE-TVS e.g. 824 015 with 4 I/O lines + VDD
protection
eiSos
EMI
Filter
Varistor
or TVS
WESURGE
ESD
Protection
Ferrite bead or
Suppression
Choke
WERI
Shielding
Connector
I/O
IC Drive
r