SMV1405-SMV1430 Series Datasheet by Skyworks Solutions Inc.

View All Related Products | Download PDF Datasheet
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
200068V • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • January 25, 2016 1
DATA SHEET
SMV1405 to SMV1430 Series: Plastic Packaged Abrupt
Junction Tuning Varactors
Applications
High-Q resonators in wireless system VCOs
High volume commercial systems
Features
High Q
Low series resistance for low phase noise
Packages rated MSL1, 260 °C per JEDEC J-STD-020
Skyworks Green™ products are compliant with
all applicable legislation and are halogen-free.
For additional information, refer to Skyworks
Definition of Green™, document number
SQ04-0074.
Description
The SMV1405 to SMV1430 group of silicon abrupt junction
varactor diodes is designed for use in Voltage Controlled
Oscillators (VCOs) requiring tight capacitance tolerances. The low
resistance of these varactors makes them appropriate for high-Q
resonators in wireless system VCOs to frequencies above 10 GHz.
This family of varactors is characterized for capacitance over
temperature.
Table 1 describes the various packages and markings of the
SMV1405 to SMV1430 group of varactors.
DATA SHEET • SMV1405 TO SMV1430 VARACTORS
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
2 January 25, 2016 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 200068V
Table 1. Packaging and Marking
Single Single Common Cathode Single
SC-79
Green™
SOT-23 SOT-23 SOD-882
Green™
SMV1405-079LF
Marking: Cathode and A3
SMV1405-040LF
Marking: 5
SMV1408-001LF
Green™
Marking: DV1
SMV1408-040LF
Marking: DV
SMV1413-079LF
Marking: Cathode and A4
SMV1413-001LF
Green™
Marking: ER1
SMV1413-004LF
Green™
Marking: ER3
SMV1430-040LF
Marking: 7
LS = 0.7 nH LS = 1.5 nH LS = 1.5 nH LS = 0.45 nH
The Pb-free symbol or “LF” in the part number denotes a lead-free, RoHS-compliant package unless otherwise noted as Green™. Tin/lead (Sn/Pb) packaging is not
recommended for new designs.
Electrical and Mechanical Specifications
The absolute maximum ratings of the SMV1405 to SMV1430
varactors are provided in Table 2. Electrical specifications are
provided in Table 3. Typical capacitance values are listed in
Table 4. Typical performance characteristics of the SMV1405 to
SMV1430 varactors are illustrated in Figures 1, 2, and 3.
The SPICE model for the SMV1405 to SMV1430 varactors is
shown in Figure 4, and the associated model parameters are
provided in Table 5.
Package Dimensions
Package dimensions are shown in Figures 5 to 9 (odd numbers),
and tape and reel dimensions are provided in Figures 6 to 10
(even numbers).
Package and Handling Information
Instructions on the shipping container label regarding exposure to
moisture after the container seal is broken must be followed.
Otherwise, problems related to moisture absorption may occur
when the part is subjected to high temperature during solder
assembly.
The SMV1405 to SMV1430 series of varactors are rated to
Moisture Sensitivity Level 1 (MSL1) at 260 C. They can be used
for lead or lead-free soldering. For additional information, refer to
the Skyworks Application Note, Solder Reflow Information,
document number 200164.
Care must be taken when attaching this product, whether it is
done manually or in a production solder reflow environment.
Production quantities of this product are shipped in a standard
tape and reel format.
DATA SHEET • SMV1405 TO SMV1430 VARACTORS
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
200068V • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • January 25, 2016 3
Table 2. SMV1405 to SMV1430 Series Absolute Maximum Ratings1
Parameter Symbol Minimum Maximum Units
Reverse voltage VR 30 V
Forward current IF 20 mA
Power dissipation PD 250 mW
Operating temperature TOP –55 +125 C
Storage temperature TSTG –55 +150 C
1 Exposure to maximum rating conditions for extended periods may reduce device reliability. There is no damage to device with only one parameter set at the limit and all other parameters set
at or below their nominal value. Exceeding any of the limits listed here may result in permanent damage to the device.
CAUTION: Although this device is designed to be as robust as possible, electrostatic discharge (ESD) can damage this device. This device
must be protected at all times from ESD. Static charges may easily produce potentials of several kilovolts on the human body
or equipment, which can discharge without detection. Industry-standard ESD precautions should be used at all times.
Table 3. SMV1405 to SMV1430 Series Electrical Specifications1
(TOP = 25 C, Unless Otherwise Noted)
Part Number
CT @ 0.5 V
(pF)
CT @ 1 V
(pF)
CT @ 4 V
(pF)
CT @ 0 V
CT @ 30 V
(Ratio)
RS @ 4 V,
500 MHz
(Ω)
Q @ 4 V,
50 MHz
Typ. Typ. Min. Max. Min Max. Typ.
SMV1405 2.1 1.80 1.21 1.45 4.1 0.80 3200
SMV1408 3.4 2.90 1.71 2.11 4.1 0.60 2900
SMV1413 7.4 6.40 3.64 4.42 4.2 0.35 2400
SMV1430 1.01 0.88 0.46 0.70 3.8 3.15 1680
1 Performance is guaranteed only under the conditions listed in this table.
Reverse voltage VR (IR = 10 μA) = 30 V minimum
Reverse current IR (VR = 24 V) = 20 nA maximum
Total capacitance shown was measured in the SOT-23 single configuration with a typical case capacitance of 0.13 pF. The total capacitance may differ slightly for other
packages/configurations.
DATA SHEET • SMV1405 TO SMV1430 VARACTORS
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
4 January 25, 2016 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 200068V
Table 4. Capacitance vs Reverse Voltage1
VR
(V)
CT (pF)
SMV1405 SMV1408 SMV1413 SMV1430
0 2.67 4.08 9.24 1.24
0.5 2.12 3.36 7.39 1.01
1.0 1.84 2.94 6.37 0.88
1.5 1.70 2.60 5.71 0.80
2.0 1.55 2.38 5.22 0.74
2.5 1.44 2.24 4.85 0.68
3.0 1.34 2.08 4.55 0.65
4.0 1.25 1.88 4.10 0.60
5.0 1.17 1.72 3.77 0.56
10.0 0.95 1.28 2.85 0.44
20.0 0.77 1.01 2.12 0.35
30.0 0.63 0.95 1.77 0.31
1 Total capacitance shown was measured in the SOT-23 single configuration with a typical case capacitance of 0.13 pF. The total capacitance may differ slightly for other
packages/configurations.
DATA SHEET • SMV1405 TO SMV1430 VARACTORS
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
200068V • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • January 25, 2016 5
Typical Performance Characteristics
0.1
1.0
10.0
100.0
Reverse Voltage (V)
Capacitance (pF)
0 5 10 15 20 25 30
SMV1413
SMV1408
SMV1405
200068V-001
Figure 1. Capacitance vs Reverse Voltage
0.8
1.0
1.2
1.4
0
0.2
0.4
0.6
Reverse Voltage (V)
Capacitance (pF)
0 5 10 15 20 25 30
200068V-003
Figure 3. Capacitance vs Reverse Voltage
(SMV1430)
–5
–4
–3
–1
–2
0
+1
+2
+3
+5
+4
+6
–40 –20 0 +20 +40 +60 +80
Percentage Change (%)
Temperature (°C)
V
R
= 1 V
V
R
= 4 V V
R
= 30 V
200068V-002
Figure 2. Relative Capacitance Change vs Temperature
DATA SHEET • SMV1405 TO SMV1430 VARACTORS
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
6 January 25, 2016 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 200068V
DIODE
Varactor_Diode
AREA = 1
MODEL = Diode_Model
MODE = nonlinear
IND
L
S
L = L
S
RES
R
S
R = R
S
CAP
C
P
C = C
P
PORT
P_anode
port = 1
PORT
P_Cathode
port = 2
DIODEM
Diode_Model
I
S
= 1.00e-14
R
S
= 0
N = 1
T
T
= 0
C
JO
= C
JO
M = M
V
J
= V
J
E
G
= 1.11
X
TI
= 3
K
F
=0
A
F
=1
F
C
= 0.5
B
V
= V
B
I
BV
= 1e-3
I
SR
= 0
N
R
= 2
I
KF
= 0
N
BV
= 1
I
BVL
= 0
N
BVL
= 1
T
BV1
= 0
T
NOM
= 27
F
FE
= 1
200068V-004
Figure 4. SPICE Model
Table 5. SPICE Model Parameters
Part Number CJO
(pF)
VJ
(V) M CP
(pF)
RS
(Ω)
SMV1405 2.37 0.77 0.5 0.29 0.80
SMV1408 3.89 0.92 0.5 0.21 0.60
SMV1413 8.92 0.87 0.5 0.30 0.35
SMV1430 1.11 0.86 0.5 0.13 3.15
V
alues extracted from measured performance.
For package inductance, LS, refer to Table 1.
For more details, refer to the Skyworks Application Note, Varactor SPICE Model for Approved RF VCO Applications, document number 200315.
7% V7 D::l \/ L T
DATA SHEET • SMV1405 TO SMV1430 VARACTORS
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
200068V • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • January 25, 2016 7
0.060 (1.50 mm) Min.
0.067 (1.70 mm) Max.
0.010
(0.25 mm) Min.
0.014
(0.35 mm) Max.
0.043 (1.10 mm) Min.
0.051 (1.30 mm) Max.
0.020
(0.50 mm) Min.
0.028
(0.70 mm) Max.
0.003
(0.07 mm) Min.
0.008
(0.20 mm) Max.
10° Max.
10° Max.
0.028
(0.70 mm) Min.
0.035
(0.90 mm) Max.
0.006 (0.15 mm) Min.
Polarity
Indicator Area
12
200068V-005Dimensions are in inches (millimeters shown in parentheses)
Box
or
Bar
Figure 5. SC-79 Package Dimensions
200068V-006
Notes:
1. Carrier tape: black conductive polycarbonate or polystyrene.
2. Cover tape material: transparent conductive PSA.
3. Cover tape size: 5.4 mm width.
4. ESD-surface resistivity is ≤1 x 108 Ohms/square per
EIA, JEDEC TNR Specification.
5. All measurements are in millimeters.
8.00 ± 0.20
0.229 ± 0.02 (T)
3.50 ± 0.05
A
B
Ø1.50± 0.10
Ø0.50± 0.05
4.00 ± 0.10 4.00 ± 0.10 2.00 ± 0.05
0.80 ± 0.05 (Ko)
1.95 ± 0.05 (Bo)
1.40 ± 0.05
0.39 ± 0.05
0.90 ± 0.05 (Ao)
1.75 ± 0.10
2
o
Max
2° Max
A
B
B
A
Pin 1 Indicator
Figure 6. SC-79 Tape and Reel Dimensions
DATA SHEET • SMV1405 TO SMV1430 VARACTORS
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
8 January 25, 2016 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 200068V
3
2
1
0.035 (0.89 mm) Min.
0.044 (1.12 mm) Max.
0.0005 (0.01 mm) Min.
0.004 (0.10 mm) Max.
0.012 (0.30 mm) Min.
0.020 (0.50 mm) Max.
0.003 (0.080 mm) Min.
0.008 (0.20 mm) Max.
8° Max.
0.022 (0.55 mm) Ref.
0.110 (2.80 mm) Min.
0.120 (3.04 mm) Max.
0.083 (2.10 mm) Min.
0.104 (2.64 mm) Max.
0.037 (0.95 mm) Ref.
0.047 (1.20 mm) Min.
0.055 (1.40 mm) Max.
0.076 (1.92 mm) Ref.
0.020 (0.51 mm) Ref.
200068V-007
Dimensions are in inches (millimeters shown in parentheses)
Figure 7. SOT-23 Package Dimensions
Notes:
1. Carrier tape: black conductive polycarbonate.
2. Cover tape material: transparent conductive PSA.
3. Cover tape size: 5.40 mm width.
4. Tolerance ±0.10 mm.
5. Ten sprocket hole pitch cumulative tolerance: ±0.2 mm.
6. All measurements are in millimeters.
7. Alternative carrier tape dimensions are:
Ao = 3.3
Bo = 2.9
Ko = 1.22
3.10 (Ao)
1.0
2.2
2.70 (Bo)
8.00 + 0.3/–0.1
4.00
4.00
(See Note 5)
2.00 ± 0.05
3.50 ± 0.05
1.75 ± 0.10
A
A
A
0.25 ± 0.05
0.8 ± 0.05
1.20 (Ko)
ø1.00 Min.
R 0.5 Typ. Pin 1 Indicator
ø1.5 + 0.1/–0
200068V-008
R 0.3 Max
Figure 8. SOT-23 Tape and Reel Dimensions
l l m m I-OIII * 7 7 ill
DATA SHEET • SMV1405 TO SMV1430 VARACTORS
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
200068V • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • January 25, 2016 9
Notes:
1. All measurements are in millimeters.
2. Dimensions and tolerances according to ASME Y14.5M-1994.
3. These packages are used principally for discrete devices.
4. This dimension includes stand-off height and package body thickness,
but does not include attached features, e.g., external heatsink or chip capacitors.
An integral heatslug is not considered an attached feature.
5. This dimension is primarily terminal plating, but does not include small metal protrusion.
0.05
2X
0.05
0.46 + 0.04
–0.06
0.05/0.00
Terminal 1
0.03 C
2X 0.25 ± 0.05
2X
Pin 1 Indicator
0.600
A
0.650
C
B
1.000
Seating Plane
4 2X 0.50 ± 0.05
0.10
M
A B
0.10 M A B
0.325
5
200068V-009
Figure 9. SOD-882 Package Dimensions
200068V-010
A
B
2.00 ± 0.05 1.55 ± 0.05 (D0)
0.40 ± 0.05 (D1)
Cathode
Indicator
0.20
1.15 ± 0.05 (Bo)
0.70 ± 0.05 (A0)
4.00 ± 0.10
A
BB A
2.00 ± 0.05
0.47 ± 0.05 (Ko)
1.75 ± 0.10
3.50 ± 0.05
8.00 ± 0.1
Notes:
1. Carrier tape: black conductive polycarbonate.
2. Cover tape: transparent conductive material.
3. Cover tape size: 5.4 mm width.
4. ESD surface resistivity is ≥1 x 104 ~ ≤ 1 x 108 Ohms/square.
5. All dimensions are in millimeters.
Figure 10. SOD-882 Tape and Reel Dimensions
DATA SHEET • SMV1405 TO SMV1430 VARACTORS
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
10 January 25, 2016 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 200068V
Copyright © 2002-2007, 2009-2016 Skyworks Solutions, Inc. All Rights Reserved.
Information in this document is provided in connection with Skyworks Solutions, Inc. (“Skyworks”) products or services. These materials, including the information contained herein, are provided by
Skyworks as a service to its customers and may be used for informational purposes only by the customer. Skyworks assumes no responsibility for errors or omissions in these materials or the
information contained herein. Skyworks may change its documentation, products, services, specifications or product descriptions at any time, without notice. Skyworks makes no commitment to
update the materials or information and shall have no responsibility whatsoever for conflicts, incompatibilities, or other difficulties arising from any future changes.
No license, whether express, implied, by estoppel or otherwise, is granted to any intellectual property rights by this document. Skyworks assumes no liability for any materials, products or
information provided hereunder, including the sale, distribution, reproduction or use of Skyworks products, information or materials, except as may be provided in Skyworks Terms and Conditions
of Sale.
THE MATERIALS, PRODUCTS AND INFORMATION ARE PROVIDED “AS IS” WITHOUT WARRANTY OF ANY KIND, WHETHER EXPRESS, IMPLIED, STATUTORY, OR OTHERWISE, INCLUDING FITNESS FOR A
PARTICULAR PURPOSE OR USE, MERCHANTABILITY, PERFORMANCE, QUALITY OR NON-INFRINGEMENT OF ANY INTELLECTUAL PROPERTY RIGHT; ALL SUCH WARRANTIES ARE HEREBY EXPRESSLY
DISCLAIMED. SKYWORKS DOES NOT WARRANT THE ACCURACY OR COMPLETENESS OF THE INFORMATION, TEXT, GRAPHICS OR OTHER ITEMS CONTAINED WITHIN THESE MATERIALS. SKYWORKS
SHALL NOT BE LIABLE FOR ANY DAMAGES, INCLUDING BUT NOT LIMITED TO ANY SPECIAL, INDIRECT, INCIDENTAL, STATUTORY, OR CONSEQUENTIAL DAMAGES, INCLUDING WITHOUT LIMITATION,
LOST REVENUES OR LOST PROFITS THAT MAY RESULT FROM THE USE OF THE MATERIALS OR INFORMATION, WHETHER OR NOT THE RECIPIENT OF MATERIALS HAS BEEN ADVISED OF THE
POSSIBILITY OF SUCH DAMAGE.
Skyworks products are not intended for use in medical, lifesaving or life-sustaining applications, or other equipment in which the failure of the Skyworks products could lead to personal injury,
death, physical or environmental damage. Skyworks customers using or selling Skyworks products for use in such applications do so at their own risk and agree to fully indemnify Skyworks for any
damages resulting from such improper use or sale.
Customers are responsible for their products and applications using Skyworks products, which may deviate from published specifications as a result of design defects, errors, or operation of
products outside of published parameters or design specifications. Customers should include design and operating safeguards to minimize these and other risks. Skyworks assumes no liability for
applications assistance, customer product design, or damage to any equipment resulting from the use of Skyworks products outside of stated published specifications or parameters.
Skyworks and the Skyworks symbol are trademarks or registered trademarks of Skyworks Solutions, Inc., in the United States and other countries. Third-party brands and names are for
identification purposes only, and are the property of their respective owners. Additional information, including relevant terms and conditions, posted at www.skyworksinc.com, are incorporated by
reference.

Products related to this Datasheet

DIODE VARACTOR
Available Quantity: 45,000
Unit Price: 0.26245
DIODE VARACTOR 30V 20MA SC-79
Available Quantity: 3,227
Unit Price: 1.05
DIODE VARACTOR
Available Quantity: 48,040
Unit Price: 0.68
DIODE VARACTOR
Available Quantity: 3,000
Unit Price: 0.26245
DIODE VARACTOR 30V 20MA 0402
Available Quantity: 2,705
Unit Price: 0.68
DIODE VARACTOR
Available Quantity: 5,573
Unit Price: 0.68
DIODE VARACTOR 30V 20MA SC-79
Available Quantity: 2,506
Unit Price: 1.05
DIODE VARACTOR 30V 20MA SC-79
Available Quantity: 0
Unit Price: 0.4438
DIODE VARACTOR 30V 20MA SC-79
Available Quantity: 0
Unit Price: 0.4438
DIODE VARACTOR 30V 20MA SC-79
Available Quantity: 2,506
Unit Price: 1.05
DIODE VARACTOR 30V 20MA SC-79
Available Quantity: 3,227
Unit Price: 1.05
DIODE VARACTOR 30V 20MA 0402
Available Quantity: 2,705
Unit Price: 0.68
DIODE VARACTOR 30V 20MA 0402
Available Quantity: 0
Unit Price: 0.26245
DIODE VARACTOR
Available Quantity: 5,573
Unit Price: 0.68
DIODE VARACTOR
Available Quantity: 48,040
Unit Price: 0.68