USB-5817, USB-5820 Datasheet by Advantech Corporation

_ DCEFCC _ DC€FCC ADHNTECH —
Intelligent Motion Control and Machine Vision
USB-5817
USB-5820
8-ch, 16-bit, 200 kS/s Isolated Analog
Input USB 3.0 I/O Module
4-ch, 16-bit, 200 kS/s Isolated Analog
Output USB 3.0 I/O Module
Features
USB 3.0 SuperSpeed
Daisy chainable by built-in USB hub
8 x 16-bit analog input channels with 2,500 VDC isolation
Support voltage and current measurement
Wide common-mode voltage range (±275 V)
Removable European-type connector
Supported operating systems: Windows XP/7/8/10
Introduction
USB-5817 is a 8-ch, 16-bit, 200 kS/s Isolated Analog Input USB 3.0 I/O Module . Its
compact size and DIN-rail mount kit make it easily installed in a cabinet. Built in USB
hub can support daisy chain topology. Euro type pluggable terminal blocks and LED
indicator help users to maintain and set up their system. For safe and reliable operation,
the controller (host) side is protected by a 2,500 VDC isolation circuit. Furthermore, it
supports both voltage and current measurement with common-mode voltage up to ±275 V.
Features
USB 3.0 SuperSpeed
Daisy chainable by built-in USB hub
4 x 16-bit analog output channels with 2,500 VDC isolation
Multiple voltage and current output ranges
Removable European-type connector
Supported operating systems: Windows XP/7/8/10
USB-5817 USB-5820
Specifications
Analog Input
Channels 8
Resolution 16 bits
Input Voltage Range ±10 V , 0-20 mA
Common-Mode Voltage Range ±275 V
Measurement Error < ±0.01% of full-scale range
Isolation Protection 2,500 VDC
Sampling rate 200 kS/s (shared by all channels)
Input Impedance Common-mode 200 kΩ, Differential 800 kΩ
General
Interface USB 3.0
Data transfer rate 5 Gbps
Connectors 2 x 10-pin terminal block (3.81 mm, AI)
2 x 3-pin screw terminal block (3.81 mm, power)
USB 3.0 type A (downstream port)
USB 3.0 type B (upstream port)
Dimensions 120 x 120 x 40 mm (4.72 x 4.72 x 1.57 in)
Operating Temperature 0 ~ 60 °C (32 ~ 140 °F)
Storage Temperature -40 ~ 70 °C (-40 ~ 158 °F)
Storage Humidity 5 ~ 95% RH (non-condensing)
Power Supply External 10 ~ 30 VDC or USB bus power
Power Consumption 100 mA typical @ 24 V external power
350 mA typical @ 5 V bus power
Specifications
Analog Output
Channels 4
Resolution 16 bits
Output Voltage Range 0 ~ 5 V, 0 ~ 10 V, ±5 V, ±10 V
Output Current Range 0 ~ 20 mA, 4 ~ 20 mA (source type)
Load > 1 kΩ (voltage output)
< 625 Ω (current output)
Output Error < ±0.1% of full-scale range
Isolation Protection 2,500 VDC
Updating rate 200/n kS/s, where n is number of enabled channel (n = 1 ~ 4)
Slew Rate 1 V/µs
General
Interface USB 3.0
Data transfer rate 5 Gbps
Connectors 1 x 10-pin terminal block (3.81 mm, A/O)
2 x 3-pin screw terminal blocks (3.81 mm, power)
1 x USB 3.0 type A (downstream port)
1 x USB 3.0 type B (upstream port)
Dimensions 120 x 120 x 40 mm (4.72 x 4.72 x 1.57 in)
Operating Temperature 0 ~ 60 °C (32 ~ 140 °F)
Storage Temperature -40 ~ 70 °C (-40 ~ 158 °F)
Storage Humidity 5 ~ 95% RH (non-condensing)
Power Supply External 10 ~ 30 VDC or USB bus power
Power Consumption 100 mA typ./130 mA max. @24 V external power
450 mA typ./770 mA max. @5 V bus power
Ordering Information
USB-5820-AE 4-ch, 16-bit, 200 kS/s Isolated Analog Output USB 3.0 I/O
Module
96PSD-A40W24-MM DIN rail A/D 100 ~ 240 V, 40 W, 24 V
RoHS
COMPLIANT
2002/95/EC
RoHS
COMPLIANT
2002/95/EC
Introduction
USB-5820 is a 4-ch, 16-bit, 200 kS/s Isolated Analog Output USB 3.0 I/O Module . Its
compact size and DIN-rail mount kit make it easily installed in a cabinet. Built in USB
hub can support daisy chain topology. Euro type pluggable terminal blocks and LED
indicator help users to maintain and set up their system. For safe and reliable operation,
the controller (host) side is protected by a 2,500 VDC isolation circuit. Furthermore, it
supports multiple voltage and current output ranges.
Ordering Information
USB-5817-AE 8-ch, 16-bit, 200 kS/s Isolated Analog Input
USB 3.0 I/O Module
96PSD-A40W24-MM DIN rail A/D 100 ~ 240 V, 40 W, 24 V
All product specifications are subject to change without notice. Last updated: 5-Jun-2019