‘5
v
if}
WV
L
g E.
L?
E
fififl’
:2
§
“@-
“@-
.....
184 NTE Electronics, Inc. Voice (973) 748−5089 FAX (973) 748−6224 http://www.nteinc.com
Pushbutton Switches
Nylon
Features
Heavy Duty
6” Wire Leads
Both Bushing & Bracket are Made of Nylon
NTE
Type No. Circuitry Action Actuator
Diag
No.
54−072 SPST ON OFF Nylon S13
1.000
(25.4)
S13
Terminal Types
Integrated Wire
.565
(14.35)
.250
(6.35)
1.120 (28.45)
1.308 (33.22)
.375 (9.35) Dia
.250
(6.35)
Travel
.540 (13.72)
.776
(19.71)
.610 (15.49)
.540 (13.72) Dia
6.000 (152.4)
.500 (12.7) 16AWG
Specifications
Current Rating: 15A 125VAC, 10A 250VAC, 3/4 HP 125−250VAC
Insulation Resistance: 100 Megohms (min.)
Dielectric Strength: 1000V RMS (min.)
Temperature Rating: +32 to +185 F (0 to +85 C)
Electrical Life: 100,000 cycles
Mechanical Life: 25,000 cycles
Terminal Type: Integrated Wire Type
Mounting Hole: .550 (13.97)
Heavy Duty, Metal Plunger
Features
AC/DC Rated
Quick Make, Quick Break Contacts
Self−Cleaning Contacts
Suitable for Foot Switches
Typical Actuation Force: 6−8lbs.
NTE
Type No. Circuitry Action Actuator
Diag
No.
54−066 SPST OFF (ON) Brass/Nickel Plate S12a
54−067 SPST ON (OFF) Brass/Nickel Plate S12a
54−068 SPST ON OFF Brass/Nickel Plate S12b
54−069 SPST ON OFF Brass/Nickel Plate S12c
SPECIAL NOTE: ( ) = Momentary Function
S12
Terminal Types
a: Solder Lug (End) b: Solder Lug (Bottom) c: Screw (Assembled)
.406 (10.31) Dia
15/32−32 UNS−2A
Thread (Keyway Side)
.562
(14.27)
.437
(11.09)
.542
(13.76)
1.183 (30.04) .524 (13.31)
.270 (6.85)
.080 (2.03) Dia
.174
(4.42)
.120 (3.05)
.070 (1.77)
Dia
.270
(6.86)
.415
(10.54)
#6−32 NC−2
Thread
Specifications
Current Rating: 6A 125VAC, 3A 250VAC, AC/DC
Insulation Resistance: 100 Megohms (min.)
Dielectric Strength: 1000V RMS (min.)
Temperature Rating: +32 to +185 F (0 to +85 C)
Electrical Life: 100,000 cycles
Mechanical Life: 25,000 cycles
Terminal Type: Refer to Diag No. in Table
Mounting Hole: .500 (12.7)