Heat Shrink Tubing Datasheet

NTE ELECTRONICS. [NC 44 FARRAND STREET BLOOMHELD, NJ 07003 (973) 74875089 http://www.nteinc.com Description: Standards: Features: Technical Data: Properties Test Method Typical Value Tensile Strength ASTM D 638 13 N/mm Elongation at Break ASTM D 638 400% Longitudinal Change ASTM D 2671 +5%, 75% Maximum Water Absorption ASTM D 570 0.15% Maximum Specific Gravity ASTM D 792 1.4 Fungus Resistance M|L71r7444 Inert Fluid Resistance M|L71r23053/5 Good Copper Corrosion ASTM D 2671 B Good Continuous Operating Temperature 755 to +135°C Minimum Shrink Temperature > +90°C Heat Shock (4 Hours at +250°C) ASTM D 2671 No Dripping, Cracking or Flowing Heat Aging (168 Hours at +150°C) ASTM D 638 Elongation 300% Low Temperature Flexibility (755°C) ASTM D 2671 C No Cracking Flammability UL 224 VW 1 Pass (Except Clear) Voltage Rating 600V Dielectric Strength ASTM D 2671 25kV/mm Volume Resistivity ASTM D 257 10 @ 14 ohmcm
Heat Shrink Tubing
Thin Wall, 2:1 Shrink Ratio
(Includes Assortment Packs)
Description:
NTE’s Thin Wall Heat Shrink Tubing is a high performance, multi purpose, professional grade, flexible,
flame retardant, polyolefin based heatshrinkable tubing with excellent electrical, chemical and
physical properties. This tubing is used extensively in industrial and military applications for cable and
wire harnessing, strain relief, insulation, color coding, identification and protection against fluids.
Standards:
DMILDTL23053/5, Class 1 and 3, CSA C22.2 No 198.1
DUL 224, 125C, VW1 (Except Clear)
Features:
DAvailable in Black, Blue, Red, Green, Yellow, White, Clear, Brown, Grey, Orange and Violet
DAlso available in assorted packages
Technical Data:
Properties Test Method Typical Value
Physical
Tensile Strength ASTM D 638 13 N/mm2
Elongation at Break ASTM D 638 400%
Longitudinal Change ASTM D 2671 +5%, 5% Maximum
Water Absorption ASTM D 570 0.15% Maximum
Specific Gravity ASTM D 792 1.4
Chemical
Fungus Resistance MIL17444 Inert
Fluid Resistance MIL123053/5 Good
Copper Corrosion ASTM D 2671 B Good
Thermal
Continuous Operating Temperature 55 to +135C
Minimum Shrink Temperature > +90C
Heat Shock (4 Hours at +250C) ASTM D 2671 No Dripping, Cracking or Flowing
Heat Aging (168 Hours at +150C) ASTM D 638 Elongation 300%
Low Temperature Flexibility (55C) ASTM D 2671 C No Cracking
Flammability UL 224 VW 1 Pass (Except Clear)
Electrical
Voltage Rating 600V
Dielectric Strength ASTM D 2671 25kV/mm
Volume Resistivity ASTM D 257 10 @ 14 ohm.cm
NOTE: July 2018 NTE certifies that the materials contained in this product meet the requirements
of California Prop 65.
Rev. 521
Producls Covered: Rec. Wall (MY/Pkg 4771001007XX 477100507XX r 477200487XX 477200067XX 50 5/64 1 .2 0.5 0.38 4771011007XX 477101507XX r 477201487XX 477201067XX 50 1/16 1.6 0.8 0.40 4771021007XX 477102507XX r 477202487XX 477202067XX 50 5/52 2.4 1 .2 0.48 4771031007XX 477103507XX r 477203487XX 477203067XX 50 1/8 3.2 1 .5 0.48 4771041007XX 477104507XX r 477204487XX 477204067XX 25 5/16 4.8 2 .4 0.50 4771051007XX 477105507XX r 477205487XX 477205067XX 20 1/4 6.4 3 .2 0.50 4771051007XX 477105507XX r 477205487XX 477205067XX 15 5/16 8.0 4.0 0.50 4771071007XX 477107507XX r 477207487XX 477207067XX 15 5/8 9.5 4.8 0.50 4771081007XX 477108507XX r 477208487XX 477208067XX 12 1/2 12.7 5.4 0.55 4771091007XX 477109507XX 477109257XX 477209487XX 477209067XX 10 5/4 19.1 9.5 0.80 4771101007XX 477110507XX 477110257XX 477210487XX 477210067XX 7 1 25.4 12 .7 0.90 4771111007XX 477111507XX 477111257XX 477211487XX 477211057XX 4 1 1/2 38.1 19.1 1.00 4771121007XX 477112507XX 477112257XX 477212487XX 477212067XX 5 2 50.8 25.4 1.10 r , r 477213487XX , 1 3 76.2 38.1 1.30 Assorted Thin Wall Packages: Diameter Length HS—ASST—1 Black 3/32, 1/8, 3/16, 1/4, 3/8, 1/2 6 24 Bag HS—ASST—Z Black 1/16 (60 Pleoes), 1/8 (40 Pieces), 2 1/2 158 Box HS—ASST—S Red 1/16 (60 Pleoes), 1/8 (40 Pieces), 2 1/2 158 Box HS—ASST—4 Black 1/16 , 3/32, 1/8, 3/16, 1/4, 3/8, 1/2 4 28 Bag HS—ASST—5 (2) Black, (2) Red, (2) Clear, 1/8 6 10 Bag HS—ASST—6 (2) Black, (2) Red, (2) Clear, 3/16 6 10 Bag HS—ASST—7 (2) Black, (2) Red, (2) Clear, 1/4 6 10 Bag HS—ASST—S (2) Black, (2) Red, (2) Clear, 3/8 6 10 Bag HS—ASST—9 Black, Red, Clear, Green, 1/16 (60 Pleoes), 3/32 (35 Pieces), 4 160 Box HS—ASST—1O (2) Black, (2) Red, (2) Clear, 1/16 6 10 Bag
Products Covered: (Note 1, Note 2)
NTE Catalog Number
Size
(inch)
I.D. (in mm) Rec. Wall
Thickness
(mm)
100’ Spool 50’ Spool 25’ Spool 48” 6” Exp. Rec.
Qty/Pkg
47100100XX 4710050XX 4720048XX 4720006XX 30 3/64 1.2 0.6 0.38
47101100XX 4710150XX 4720148XX 4720106XX 30 1/16 1.6 0.8 0.40
47102100XX 4710250XX 4720248XX 4720206XX 30 3/32 2.4 1.2 0.48
47103100XX 4710350XX 4720348XX 4720306XX 30 1/8 3.2 1.6 0.48
47104100XX 4710450XX 4720448XX 4720406XX 25 3/16 4.8 2.4 0.50
47105100XX 4710550XX 4720548XX 4720506XX 20 1/4 6.4 3.2 0.60
47106100XX 4710650XX 4720648XX 4720606XX 15 5/16 8.0 4.0 0.60
47107100XX 4710750XX 4720748XX 4720706XX 15 3/8 9.5 4.8 0.60
47108100XX 4710850XX 4720848XX 4720806XX 12 1/2 12.7 6.4 0.65
47109100XX 4710950XX 4710925XX 4720948XX 4720906XX 10 3/4 19.1 9.5 0.80
47110100XX 4711050XX 4711025XX 4721048XX 4721006XX 7 1 25.4 12.7 0.90
47111100XX 4711150XX 4711125XX 4721148XX 4721106XX 41 1/2 38.1 19.1 1.00
47112100XX 4711250XX 4711225XX 4721248XX 4721206XX 3 2 50.8 25.4 1.10
4721348XX 1 3 76.2 38.1 1.30
Note 1. Replace XX with: BK = Black, BL = Blue, R = Red, G = Green, Y = Yellow, W = White,
CL = Clear, BR = Brown, GR = Grey, OR = Orange and VT = Violet.
Note 2. Premium colors (Brown, Grey, Orange and Violet) are only available in 48” lengths and in
sizes from 3/64” up to 1”.
Assorted Thin Wall Packages:
NTE Part No. Color
Diameter
(Inches)
Length
(Inches) Pieces Bag/Box
HSASST1Black 3/32, 1/8, 3/16, 1/4, 3/8, 1/2
(4 Pieces of Each Diameter)
6 24 Bag
HSASST2Black 1/16 (60 Pieces), 1/8 (40 Pieces),
3/16 (20 Pieces), 1/4 (18 Pieces),
3/8 (10 Pieces), 1/2 (10 Pieces)
2 1/2 158 Box
HSASST3Red 1/16 (60 Pieces), 1/8 (40 Pieces),
3/16 (20 Pieces), 1/4 (18 Pieces),
3/8 (10 Pieces), 1/2 (10 Pieces)
2 1/2 158 Box
HSASST4Black 1/16 , 3/32, 1/8, 3/16, 1/4, 3/8, 1/2
(4 Pieces of Each Diameter)
4 28 Bag
HSASST5(2) Black, (2) Red, (2) Clear,
(1) Green, (1) Blue,
(1) Yellow, (1) White
1/8 6 10 Bag
HSASST6(2) Black, (2) Red, (2) Clear,
(1) Green, (1) Blue,
(1) Yellow, (1) White
3/16 6 10 Bag
HSASST7(2) Black, (2) Red, (2) Clear,
(1) Green, (1) Blue,
(1) Yellow, (1) White
1/4 6 10 Bag
HSASST8(2) Black, (2) Red, (2) Clear,
(1) Green, (1) Blue,
(1) Yellow, (1) White
3/8 6 10 Bag
HSASST9Black, Red, Clear, Green,
Blue, Yellow, White
1/16 (60 Pieces), 3/32 (35 Pieces),
1/8 (25 Pieces), 3/16 (20 Pieces),
1/4 (10 Pieces), 3/8 (10 Pieces)
4 160 Box
HSASST10 (2) Black, (2) Red, (2) Clear,
(1) Green, (1) Blue,
(1) Yellow, (1) White
1/16 6 10 Bag
Assorted ThIn Wall Packages (Com d). Diameter Length HS—ASST—11 (2) Black, (2) Red, (2) Clear, 3/32 6 10 Bag HS—ASST—12 (2) Black, (2) Red, (2) Clear, 1/2 6 10 Bag
Assorted Thin Wall Packages (Cont’d):
NTE Part No. Color
Diameter
(Inches)
Length
(Inches) Pieces Bag/Box
HSASST11 (2) Black, (2) Red, (2) Clear,
(1) Green, (1) Blue,
(1) Yellow, (1) White
3/32 6 10 Bag
HSASST12 (2) Black, (2) Red, (2) Clear,
(1) Green, (1) Blue,
(1) Yellow, (1) White
1/2 6 10 Bag
Revision: Revision Date Changes Dec, 2019
Revision:
Revision Date Changes
Dec, 2019