6913455100xx Drawing Datasheet by Würth Elektronik

8. 800 EVEfi wimm [LEmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 04-NOV-08 PDF JP
B 13-OCT-09 STANDARD JP
C 21-OCT-09 SCREW JP
D
E
F
G
UNIT: MM DESCRIPTION: SERIE 3455 - 5.08MM HORIZONTAL CABLE ENTRY PLUG WITH
HOOK BACK WIRE SIDE & FLANGES - WR-TBL
SCALE:
WERI PART NO: 691 345 510 0xx
DRAW: MARVIN
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
TECHNICAL CHARACTERISTICS
MATERIAL
INSULATOR: PA 66
COLOR: GREEN
METAL HOUSING: BRASS (CuZn)
TERMINAL SCREW: STEEL ZINC PLATING
TERMINAL SCREW SLOT TYPE: "-"
WIRE GUARD: PhBz TIN PLATED
FLANGES SCREW: STEEL M2.5
ENVIRONMENTAL
OPERATING TEMPERATURE: -40 UP TO 105°C
COMPLIANCE: LEAD FREE AND ROHS
ELECTRICAL cULus VDE
CURRENT RATING: 15 A 17 A
WORKING VOLTAGE: 300 VAC 300 VAC
WITHSTANDING VOLTAGE: 1.6 KV 2.5 KV
CONTACT RESISTANCE: 20 mOhm max
STANDARD
CERTIFIED E315414
CERTIFIED 40023402
MECHANICAL
SOLID WIRE: 24-12 AWG / 0.205-3.31 MM²
STRANDED WIRE: 24-12 AWG / 0.205-3.31 MM²
TORQUE: 3.5 Lb-In / 0.4 Nm
WIRE STRIPE LENGTH: 6-7 MM
SCREW: M3.0
PITCH: 5.08 MM
PACKAGING
BOX
DIMENSION
A = (NB. PINS -1) x PITCH
B = (NB. PINS x PITCH) +0,5
c us
APPROVAL: FBr
SHEET: 1/2
26-APR-16 DRAWING AK
FLAMMABILITY RATING: UL94-V0
EVEE winm mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 10-SEP-14 PDF QL
B
C
D
E
F
G
APPROVAL: JC UNIT: MM DESCRIPTION: DISCLAIMER
SCALE:
SHEET: 2/2 WERI PART NO: DISCLAIMER
DRAW: QL
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
Cautions and Warnings:
This electronic component is designed and developed with the intention for use
in general electronics equipments.
Before incorporating the components into any equipments in the field such as aerospace, aviation,
nuclear control, submarine, transportation, (automotive control, train control, ship control),
transportation signal, disaster prevention, medical, public information network etc. where higher safety
and reliability are especially required or if there is possibility of direct damage or injury to human body,
Wurth Elektronik must be asked for a written approval.
In addition, even electronic component in general electronic equipments, when used in electrical circuits
that require high safety, reliability functions or performance, the sufficient reliability evaluation-check
for the safety must be performed before by the user before usage.