HD-QUAD/5MP Baluns Hubs Datasheet

V)» was ”a 6)
F IYT
5MP High Performance Baluns/Hubs
For use with Standard De inition, AHD, HD-TVI or HD-TVI up to 5MP
Plug & Play
Video or Video and Power over Cat5/6 cabling
Hubs are available in 4, 8 or 16 channels; with or without power
850 Perimeter Road • Manchester, NH • (603) 669-6400 • info@triplett.com
HD-1POC
5MP Video & Power
Balun Over Coax
HDB-APRT
5MP Active / Passive Video
Balun, CAT5 or Higher
HDB-PVRJ45PT2-1
5MP Video / Power Balun,
CAT5 or Higher
HD-QUAD
5MP Quad Proces-sor, 4 X
4 HD-TVI, HD-CVI, AHD
HDB-PVCRJ45PT2
5MP Video / Power Balun,
CAT5 or Higher
HDB-RJPT2
5MP Video Balun,
CAT5 or Higher
HDMP-1X4
5MP Multiplexer, 4 HD-TVI/
AHD Signals
Distance: Up to 100m
HDB-PVDRJ45PT2
5MP Video / Power/ Data
Balun, CAT5 or Higher
HDB-VRA
5MP Voltage Reducing
Adapter, 12V Output
HDB-AART
5MP Active / Active Video
Balun, CAT5 or Higher
HDB-PVRJ45PT2
5MP Video / Power Balun,
CAT5 or Higher
HDB-VSTPT2
5MP Video Balun, 1 with
Pigtail, 1 Without
Distance: Up to 400m (1312ft) CVI up to 550m (1804ft)
TVI up to 400m (1312ft)
AHD up to 700m (2296ft)
CVI 720P 450m (1478ft),
1080P 360m (1181ft)
TVI 720/1080P 320m (1049ft)
AHD 720P 500m (1640ft),
1080P 360m (1181ft)
CVBS 600m (1968ft)
Distance: Up to 200m (650ft) Distance: Up to 200m (650ft) Distance: Up to 200m (650ft)
Distance: Up to 200m (650ft)
CVI 720P 400m, 1080P 250m,
4/5MP 200m
TVI 720P/1080P 250m, 4/5MP 200m
AHD 720P 350m, 1080P/4/5MP 200m
See HDHUBS
CVI 720P 450m, 1080P 250m,
TVI 720P/1080P 250m
AHD 720P 320m, 1080P 250m
~ Hubs are available in 4, 8 o 16 channels; with or without pow I}. Once (3‘ r) n (x ” ’\ TRIPLE TT - Test Equipment 5 Tnals
5MP High Performance Baluns/Hubs
For use with Standard De inition, AHD, HD-TVI or HD-TVI up to 5MP
Plug & Play
Video or Video and Power over Cat5/6 cabling
Hubs are available in 4, 8 or 16 channels; with or without power
HD-GLI
5MP Ground Loop
Isolator
HDHUB-4P
5MP Video Hub,
4 Position
HD-GLIVB
5MP Ground Loop
Isolator, Video Balun
HDHUB-4PVP
5MP Video / Power
Hub, 4 Position
HDHUB-16P
5MP Video Hub, 16
Position
HDHUB-8P
5MP Video Hub.
8 Position
HDHUB-16PVP
5MP Video / Power
Hub, 16 Position
HDHUB-8PVP
5MP Video / Power
Hub, 8 Position
850 Perimeter Road • Manchester, NH • (603) 669-6400 • info@triplett.com
F IYT
See Next Page for Ordering Information
CVI 720P 400m, 1080P 250m
TVI 720/1080P 200m
AHD 720P 300m, 1080P 200m
CVI 720P 400m, 1080P 250m
TVI 720/1080P 200m
AHD 720P 300m, 1080P 200m
CVI 720P 400m, 1080P 250m
TVI 720/1080P 200m
AHD 720P 300m, 1080P 200m
CVI 720P 400m, 1080P 250m
TVI 720/1080P 200m
AHD 720P 300m, 1080P 200m
CVI 720P 400m, 1080P 250m
TVI 720/1080P 200m
AHD 720P 300m, 1080P 200m
CVI 720P 400m, 1080P 250m
TVI 720/1080P 200m
AHD 720P 300m, 1080P 200m
Part Number Description HlT-tPnc Single channel 5MegaPirel High Pertorrnanee indeo ii Power Balutt over Cnax. PAIR (ntte receiver. one llansmiflevj HD—nUAD 5MP High Pertormunoe tluud Prooessor » NDTVI. 4x4. Dolor. Table Mount with looping. lltepluoes the old flunMXA'IMJ HUMP-1X4 Em? High Pertorrnance Multiplexer — 4 HD-TVI signals HDB-AAHT 5MP High Pertormunoe Active I Active Video Balun lor use over L‘AT5 or higher — 1640 leel mux. Warks with HD»TVI. HD—CVI. AHD. and NTSD/PAL cameras. Transmils video nnly: does not transmit PnE. PAIR tone reoeiver. one lransmitterl HDE-APRT 5MP High Pertormance Active/ Passive indeo Halon lor uoe orer CATS or higher --1148leei. Winks wi|h HD—TVI. HD—CVI. MID. HDB-PVCRMEPIZ and MTsc/PAL cameras. Transmits video only does not transmit PDE mil (one receiver one transmitter] 5MP High Periormaltce Vidln I Power Bah"! (one wilh with“, on! wilhmll council. Tra "smils over CAT!) nr higher. Hula-PvntuasPTz 5MP High Pertormvnoe Video/ Power/ Data salun » all pigtailed to H.145 Transmits over ms or higher PAtli HDB-PVRJAEPTZ 5MP High Perlomtzltce Videnl Power Balun --1 male] I female power mmzcls. Transmils nver CATS or higher. PAIR Hua-PvniasPTz-t 5MP High Pertormvnoe Video/ Power avlun » all pigtviled to nus. no power contacts. Trvnsmits over ch5 or higher. PAIR HDB-RJP‘IZ 5MP High Pertornrance Video salvn -- with z oigtail. to srew terminal. Transmits over cATa or higher. PAIR HulzeVltA 5MP High Pertorrnanee Voltage Reducing Adapter ”sew 24v input, IZVnnIpnI Hna—VslPTz 5MP High Pertormance Video salvn -- t with ail. t withortt to screw terminal. PAIR HD45LI 5MP High Perlalmznce Grnund Limp Isnlzlnl HD—GLIVB 5MP High Pertormvnoe Ground Loop lsolvtor » Video Balun. PAIR HDHUB-IGP 5MP High Perlomtzltce Vltien Hllh -- IE posilmn, Screw Ierminzl & Termlltzl Block HDHUB»!6PVP 5MP High Pertormvnoe Video/ Power Hvo -» to position. 36 Volt HlTHusdP 5MP High Pertornrance Video Huh -- 4 position, Screw Terminal 5 Terminal Block HuHulzdPVP 5MP High Perlomtance Video/ Power Hvo .. A position so Volt HlTHua-eP 5MP High Periornrance Video Huh -- a position, Screw Terminal & Terminal aloek HDHUBwKWP 5MP High Perlolmance Vldenl Power Hub 71? poslllnn, 36 Volt "a TRIPLE TT - Test Equipment l! Tnals
Ordering Information
5MP High Performance Baluns/Hubs
850 Perimeter Road • Manchester, NH • (603) 669-6400 • info@triplett.com
F IYT