36 Series Assembly Instr. Datasheet by Stewart Connector

36 SERIES SHIELDED PLUG WITH —A108 LOAD BAR ASSEMBLY INSTRUCTIONS 1‘ jacket and shield.
Stewart Connector
Page 1 of 2 MN360015-A1
11118 Susquehanna Trail South Glen Rock, PA 17327
36 SERIES SHIELDED PLUG W/-A108 LOAD BAR
ASSEMBLY INSTRUCTIONS
36 SERIES SHIELDED PLUG WITH A108 LOAD BAR ASSEMBLY INSTRUCTIONS
Assembly steps 1 – 11:
Slide ferrule ove
r jacket and shield.
Do no trap any insulation between
shield and ferrule
4
Crimp ferrule. Position pairs 12
and 78 to the outside
5
Remove excess shield. Remove
plastic foil insulation if present
6
Trim off 1” to 2” of cable jacket
2
Fold back shield and drain wire
3
Slide strain relief over cable
1
Untwist and straighten pairs
7 8
Align pairs (568-B shown) Place wires into –A108 load bar.
Trim wires flush with end of
load bar
9
78
12
36 SERIES SHIELDED PLUG WITH —A108 LOAD BAR ASSEMBLY INSTRUCTIONS mp Hm.
Stewart Connector
Page 2 of 2 MN360015-A1
11118 Susquehanna Trail South Glen Rock, PA 17327
36 SERIES SHIELDED PLUG W/-A108 LOAD BAR
ASSEMBLY INSTRUCTIONS
36 SERIES SHIELDED PLUG WITH A108 LOAD BAR ASSEMBLY INSTRUCTIONS
Assembly steps 1 – 11 (Cont.):
Insert load bar and wires into
plug housing
10
Verify wire ends are visible
through plug housing
11 12
Terminate housing onto cable
Slide strain relief over housing.
Assembly is now complete
13