737582-587 Drawing Datasheet by Amphenol Industrial Operations

7 I H IBSLSL'OIO nan Z 50 l Jail-IS nu mm GENERAL TOLERANCE WHICH: r) DIM, RANGE 05 ‘ 3 > 3 P 5 > 5 ‘ 30 > 30 ‘ 120 > 120 ‘ 400 HELL LLESHLETLON DATE ,5 TOLERANCE i0.I i0.I i0.2 i0.3 i0.5 CUSTOMER DRAWING ,: UPWE my mm”? 7 \l g , :4 \, L ILL IL 035 \l: 01?. Q6 * PCLI L A s X \ THLCNNEss I , D , m H s M X H“ - PART NMMELER (W W g/fiEL g/fiE ML (SEE NOTE?) LREEERT (:M N RATED MURREIII RADSVN SILE (SEE NOIBI g CI07I3I5827XXX 3L0 $2.4i0L03 $2 5 $2.9i0L05 $4 5 45 EXAMPLE: 95 IO? REE 35A SI 22LMM g CI07I3I5837XXX 3L0 $3.0i0L03 $25 $2.9i0L05 @550 4 5 EXAMPLE: L58 L5 REE 60H SI BIOMM _ N CI07I3I5847XXX 3‘0 $3.6i0I03 $35 $3.9i0‘05 (550 4 5 EXAMPLE: L53 I6 5 REE TOA 3T 35MM OE CI077375857XXX 30 @5Tio 04 EM 5 $4.9i0 05 Q5? 5 4 5 EXAMPLE LT 8 I9 REE LPOA SI 5 TNN CLOTT585XXX 30 $6.0i0 04 255 $5.9i0 o5 V580 45 EXANPLE P43 25 REE L5Ao SI 5 ONN CI077375877MX 30 $8.0i0 05 6 5 $6.9i0 05 @L00 4 5 EHANPLE 24 5 25 T REE 200A SI 8 GAIN <: xxx:the="" last="" 3="" digiispxxx‘l="" of="" the="" pln="" denoie="" the="" length="" of="" the="" pin="" (dimension="" ll.="" exampleuse="" ci07l’5l’582720‘3="" eor="" 20.5mm="" long="" pln.="" @ag»=""><7 i="" eu="" l="" h="" li,="" i="" e?="" i="" h="" 7="" ‘="" 3h="" :="" a="" i="" »="" am="" 0="" l="" ‘="" 3‘="" 6="" i="" _="" 1="" the="" ‘a‘li="" is="" mll="" 3:,lt="" em="" ‘lil‘aiie="" scde‘lhc="" ‘eccess="" 5337*="" +*="" 5="" ilhe\="" chooshc="" a="" \elll="" 1c5="" thlcnaess,="" a="" \elll="" jart="" \jvaea="" p="" \ee)="" 0="" :e="" assic\e).="" e¢»#="">IWE\SIO\ H)” IS >E3E\>E\T O CSTOWE; Q 3C; IHICMESS UNLESS OTHERWISE SPECIFIED SPECIFICATIONS P05 0W PART NUMBER DESCRIPTION NOTE ~ ~ A A L» » A A : / LLNEAR DIMENSIONS ARE LN. NATERLA >5; ‘ WE PARISH“ L. THE LEEELEALE) ’A‘Q/XLI L5 I\ LOILI'LIMLE ILLTH THE M’IILIJLI Lo\LE\TLATLo\ NILLMETERS W, : WfVPPROWS AMPHENOL INDUSTRIAL OPERATIONS A NEE: LAPLSL L m TL W H WECTLLE WW» , M MEX LL mm; 29 E‘ WARN;1:22;:LngaLLRLEN‘dm NOTES AME\>ME\T iIAECIIL/E LE:,I/CIi>/Z§6§, DEENLL’LTIWOLENICESSEEm ”CE'CIEIHIHH . U 7' BERLIN"LLEI'IgIEIN'in[5ng ~ , A MAT'NG P'N NA SOLDER TYPE IL “ , M WA M 33_ f PRO/ENGLNEER LNEORNATLON ' ' L E 5 u v "" " an cnoicuui gamma m a; IIIAZHIPI35T?EIUHEINI%SLSI”?QONTIIE‘ILMFHEASEEEW NW ASSEMBH filiififii’d“ Used: LEGENDS; ‘51ng KLOCUKESM __ C 77820 C10-73758I H ) C S METRIC DOCUMENT gmfsggg Nome: QjE’E‘EESELEECSfiYOUT .6? '/ : SCALE 80 NET/A SHEET L 0F 2 E mumm, REV C10-73758I H) “mm” C 3 2 L
FORMAT: C-L_E-Rev_B
THIS DOCUMENT CONTAINS PROPRIETARY INFORMATION AND
 SUCH INFORMATION MAY NOT BE DISCLOSED TO OTHER FOR
ANY PURPOSE OR USED FOR MANUFACTURING PURPOSES 
WITHOUT WRITTEN PERMISSION FROM HE AMHENO CORP.
NOTES:
PREPARED 
DESIGN MANAGER
DESIGN ACTIVITY GROUP
ENGINEER  CHARGE
1.  THE REFERENCED PRODUCT IS IN COMPLIANCE WITH THE
    MAXIMUN CONCENTRATION VALUES(MCVS) SET FORTH IN THE
    2009/125/EC AMENDMENT TO 2011/65/EU RoHS DIRECTIVE.
UNLESS OTHERWISE PECIFIED
LINEAR DIMENSIONS ARE IN:
MILLIMETERS
TOLERANCES:
   ANGLES= #2¥
   DEFAULT LINEAR TOLRANCES SEE TABLE
---------------------------------
 DIM. & TOL. ER ASME Y14.5M-1994; 
 DRM ER L-DTL-31000;
 OTHER AMPHENOL STANDARDS:  9-9318
 
LEGENDS:
         =FLAG NOE CALL OUT
           REFERENCE ONLY
SPECIFICATIONS
MATERIAL SPEC.
COPPER
  PROCESS SPEC.
 
SILVER 150u" MIN
OVER NICKEL
METRIC DOCUMENT
NEXT ASSEMBLY
N/A
DOCUMENT NO.
C10-73758( )-(  SHEET  OF 
REV.
DOCUMENT NO.
C10-73758( )-(  SHEET  OF 
REV.
DOCUMENT NO.
C10-73758( )-(  SHEET  OF 
REV.
PRO/ENGINEER INFORMATION
Pro/e Model Used:
10-73758X PART
Drawing me:
C10-73758X
DOCUMENT NO.
C10-73758( )-(  SHEET  OF 
REV.
GENERAL TOLERANCE
DIM RANGE 0.5  ̄  >   ̄  >   ̄ 30 > 30  120 > 120  ̄ 400
TOLERANCE
PART NUMBER SHELL FINISH KEYWAY ANGLE "A" POLARITY
C10-683826-001 Ni PLATED 90¥ POSITIVE
C10-683826-002 BLACK Zinc PLATED 120¥ NEGATIVE
CUSTOMER DRAWING
SPECIFICATIONS
CURRENT RATING 250 Amps MAX
OPERATING VOLTAGE 600V DC/AC
OPERATING TEMPERATURE -40¥C-125¥C
PROTECTION CLASS IP67 (MATED)
PARTS LIST
POS QTY PART NUMBER DESCRIPTION NOTE
PARTS LIST
POS QTY PART NUMBER DESCRIPTION NOTE
AMPHENOL INDUSTRIAL OPERATIONS
Amphenol Technology(Zhuhai)Co.,Ltd
No.63, Xinghan Road, Sanzao Town, Jinwan, Zhuhai, PRC
MATING PIN
SOLDER TYPE
SIZE
CAGE CODE
77820
DOCUMENT O.
10-73758( )-( 
REV.
SCALE:  8.0 REF. 
N/A SHEET   OF 
APPROVALS DATE
PACE CHEN
Feb-17-17
PACE CHEN
RO WENG
&I
THIR ANGLE PROJECTION
UNLESS OTHERWISE PECIFIED
LINEAR DIMENSIONS ARE IN:
MILLIMETERS
TOLERANCES:
   ANGLES= #2¥
   DEFAULT LINEAR TOLRANCES SEE TABLE
---------------------------------
 DIM. & TOL. ER ASME Y14.5M-1994; 
 DRM ER L-DTL-31000;
 OTHER AMPHENOL STANDARDS:  9-9318
 
LEGENDS:
         =FLAG NOE CALL OUT
           REFERENCE ONLY
METRIC DOCUMENT
NEXT ASSEMBLY
N/A
DOCUMENT NO.
C10-73758( )-(  SHEET  OF 
REV.
DOCUMENT NO.
C10-73758( )-(  SHEET  OF 
REV.
DOCUMENT NO.
C10-73758( )-(  SHEET  OF 
REV.
REVISIONS
REV. DESCRIPTION DATE
UPDATE SPEC. 2017-02-17
PRO/ENGINEER INFORMATION
Pro/e Model Used:
10-73758X PART
Drawing me:
C10-73758X
DOCUMENT NO.
C10-73758( )-(  SHEET  OF 
REV.
GENERAL TOLERANCE
DIM RANGE 0.5  ̄  >   ̄  >   ̄ 30 > 30  120 > 120  ̄ 400
TOLERANCE
CUSTOMER DRAWING
4.  THE RT IS ONLY SUIT FOR VE LDERIG PROCESS
 
3.  WHEN OOSING A NEW PCB THICKESS, A NEW PAT NUMBER
    NEED  BE ASIGNED.
 
2.  DIMENSION "D IS EPEDENT ON CUSOMER'S PCB THICKESS. 
 
1.  THE REFERENCED PRODUCT IS IN COMPLIANCE WITH THE MAXIMUM CONCENTRATION 
    VALUES (MCVS) AS SET BY ROHS 2.0 DIRECTIVE 2011/65/EU AND ANNEX II 
    AMENDMENT DIECTIVE (EU)2015/863. 
XXX:THE LAST 3 DIGITS(-XXX) OF THE P/N DENTE THE LENGTH OF THE PIN IMESION  L).
    EXAMPLE:USE C10-737582-205 FOR A 0.5M LONG PIN.
 
PART NUMBER
PCB
THICKNESS
(mm)
(SEE NOTE3)
(SEE NOTE2)
(REFER TO 
XXX)
(=L+1.2) RATED CURRENT RADSOK SIZE
C10-737582-XXX 3.0 4.5 EXAMPLE:  9.5 10.7 REF 35A ST 2.4MM
C10-737583-XXX 3.0 4.5 EXAMPLE: 13.8 15 REF 60A ST 3.0MM
C10-737584-XXX 3.0 4.5 EXAMPLE: 15.3 16.5 REF 70A ST 3.6MM
C10-737585-XXX 3.0 4.5 EXAMPLE: 17.8 19 REF 120A ST 5.7MM
C10-737586-XXX 3.0 4.5 EXAMPLE: 24.3 25.5 REF 150A ST 6.0MM
C10-737587-XXX 3.0 4.5 EXAMPLE: 24.5 25.7 REF 200A ST 8.0MM
FORMAT: C-L_E-Rev_B
THIS DOCUMENT CONTAINS PROPRIETARY INFORMATION AND
 SUCH INFORMATION MAY NOT BE DISCLOSED TO OTHER FOR
ANY PURPOSE OR USED FOR MANUFACTURING PURPOSES 
WITHOUT WRITTEN PERMISSION FROM HE AMHENO CORP.
NOTES:
DOCUMENT NO.
C10-73758( )-(  SHEET   OF 
REV.
DOCUMENT NO.
C10-73758( )-(  SHEET   OF 
REV.
DOCUMENT NO.
C10-73758( )-(  SHEET   OF 
REV.
DOCUMENT NO.
C10-73758( )-(  SHEET   OF 
REV.
SIZE
CAGE CODE
77820
DOCUMENT O.
10-73758( )-( 
REV.
SCALE:  8.0 REF:
N/A SHEET   OF 
DOCUMENT NO.
C10-73758( )-(  SHEET   OF 
REV.
DOCUMENT NO.
C10-73758( )-(  SHEET   OF 
REV.
DOCUMENT NO.
C10-73758( )-(  SHEET   OF 
REV.
DOCUMENT NO.
C10-73758( )-(  SHEET   OF 
REV.
SIZE
CAGE CODE
77820
DOCUMENT O.
10-73758( )-( 
REV.
SCALE:  8.0 REF:
N/A SHEET   OF