N909 Datasheet by t-Global Technology

T-Global . s More lnnovatlon. Less Heat. y Techno‘cgy
Units 1-2 Cosford Business Park, Central Park, Lutterworth, Leicestershire, LE17 4QU, United Kingdom
T +44 (0)1455 553 510 E sales@tglobaltechnology.com W www.tglobaltechnology.com
Version17
20200501
T-Global Technology (Europe & North America) Limited
NOTICE: The information contained herein is to the best of our knowledge true and accurate. Values stated in this technical data sheet represent typical values as not all tests are run on each lot of material
produced. All specifications are subject to change without notice. The protective film does not affect the function of the product. If there is no special requirement, the default depends on T-Global. Since
the varied conditions of potential use are beyond our control, all recommendations or suggestions are presented without guarantee or responsibility on our part and users should make their own test to
determine the suitability of our products in any specific situation. This product is sold without warranty either expressed or implied, of fitness for a particular purpose or otherwise, except that this product
shall be of standard quality, and except to the extent otherwise stated in T-Global Technology’s invoice, quotation, or order acknowledgment.
We disclaim any and all liabilities incurred in connection with the use of information contained herein, or otherwise. All risks of such are assumed by the user. Furthermore, nothing contained herein shall be
construed as a recommendation to use any process or to manufacture or to use any product in conflict with existing or future patents covering any product or material or its use.
T-Global Technology are proud to announce
the launch of a new company logo and mission
statement as part of the ongoing growth and
evolution of our company’s brand.
(old version)
Features
Storage
Applications
2
Properties
Electronic components - Electric Vehicles, 5G, Autopilot System, Mobile
Phone, AIOT, HPC (High Performance Computing), Server, IC, CPU, MOS, LED,
Mother Board,Power Supply, Heat Sink, LCD-TV, Notebook, PC, Telecom Device,
Wireless Hub, DDR ll Module, etc.
Non-silicone Thermal Grease
00.8 1.2 1.4 1.6 1.7 1.8 2.2 3.2 3.6 4.0 4.5 5.0 15 20
Thermal Conductivity : 9 W/mK
Thermal grease has a shelf-life of eighteen (18) months from the date of
manufacture, as indicated by the lot number, when stored in the original,
unopened contained at, or below 25°C.
High thermal conductivity
Silicone oil free
No overflow
Low thermal impedance / thermal resistance
Non-silicone base, No environmental pollution
RoHS Compliant
TG-N909
Properties TG-N909 Unit Tolerance Test Method
Thermal Conductivity 9 W/mK ±10% ASTM D5470
Colour Grey - - Visual
Oil Dispersible <0.1 wt% - 24hr @150°C
Weight Loss <0.1 wt% - ASTM E595
Density 3.3 g/cm³ ±10% ASTM D792
Working Temperature -40~+200 °C - -
Volume Resistance >10¹³ Ohm-m - ASTM D257
Standard Format 1kg Pot - -
If an oil layer is occurs on the top of the thermal grease, it belongs to a normal situation. We suggest stir it evenly before usage. Please avoid any dust
or impurity adheres to thermal grease. This will increase the thermal resistance and reduce the heat dissipation effect. Condition of storage once opened:
Constant temperature or cold storage, temperature between +5~+15. Please finish it within six months.