NTCxP Series Datasheet by TDK Corporation

Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20191217
(1/9)
sensor_ntc-thermistor_assembly_en.fm
SENSORS
Temperature sensor (NTC)
NTC sensor assembly / systems
NTCGP, NTCRP, NTCDP series
PRODUCT LINEUP
NTCGP series  Resin dipping multilayer element
Resin dipping type Lug terminal type
NTCRP series  Glass-encapsulated radial lead
PPS resin case type / 200°C heat resistance
NTCDP series  Glass-encapsulated axial lead
PPS resin molding type oil temperature sensor
with bracket
PPS resin molding type oil temperature sensor
with O-ring
NTCDP seriesGlass-encapsulated axial lead / for home appliances and industrial machinery
Epoxy resin case type Epoxy resin case fasten screw type ABS resin case type
REACH
SVHC-Free
RoHS
@TDK
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20191217
(2/9)
sensor_ntc-thermistor_assembly_en.fm
SENSORS
Temperature sensor (NTC)
NTC sensor assembly / systems
NTCGP, NTCRP, NTCDP series
PART NUMBER CONSTRUCTION
NTC P□□ □□□ ○ ○○○○
□□□
Series
name
Structural
classification
Assembly
product
B
constant
(K)
B constant
tolerance
(%)
Nominal
resistance
(W)
Resistance
tolerance
(%)
Standard
temperature
(°C)
Envelope
structural
Dimension
of length
Insulation
material of
lead wire
Wire tip
processing
Internal
code
NTC
sensor
1
2 significant
digits + power
of 10
F ±1 A –20
2 2 B 0
3 3 C25
J ±5 J ±5 D 100
10 K±10
X Others X Others
B constant
3A 3000 to 3050 4A 4000 to 4050
3B 3051 to 3100 4B 4051 to 4100
3C 3101 to 3150 4C 4101 to 4150
3D 3151 to 3200 4D 4151 to 4200
3E 3201 to 3250 4E 4201 to 4250
3F 3251 to 3300 4F 4251 to 4300
3G 3301 to 3350 4G 4301 to 4350
3H 3351 to 3400 4H 4351 to 4400
3J 3401 to 3450 4J 4401 to 4450
3K 3451 to 3500 4K 4451 to 4500
3L 3501 to 3550 4L 4501 to 4550
3M 3551 to 3600 4M 4551 to 4600
3N 3601 to 3650 4N 4601 to 4650
3P 3651 to 3700 4P 4651 to 4700
3Q 3701 to 3750 4Q 4701 to 4750
3R 3751 to 3800 4R 4751 to 4800
3S 3801 to 3850 4S 4801 to 4850
3T 3851 to 3900 4T 4851 to 4900
3U 3901 to 3950 4U 4901 to 4950
3V 3951 to 3999 4V 4951 to 4999
Structural classification
GMultilayer element
NTC thermistor
DGlass-encapsulated axial lead
NTC thermistor
RGlass-encapsulated radial lead
NTC thermistor
Wire tip processing
A Strip wire
B With terminal
C With connector
Z Others
Insulation material of wire
AVinyl chloride
(Heat resistance 105°C)
BCross-link vinyl chloride
(Heat resistance 105°C)
CPolyethylene
(Heat resistance 125°C)
DSilicone
E Fluorocarbon polymer
FPolyethylene
(Heat resistance 150°C)
Z Others
Envelope structural
A ABS resin case type ø8.0mm
BABS resin case type ø6.8mm
C ABS resin case type ø6.0mm
DEpoxy resin case type ø5.5mm
E Epoxy resin case type ø6.0mm
FEpoxy resin case fasten screw type
G PPS resin case type
HPPS resin molding type / oil temperature sensor
J Resin dipping type
NComposite type
Z Lug terminal type
XOthers
Resin dipping type is the full length of the product.
Others are length of lead wire
Dimension of length
A 150mm max.
B151 to 300mm
C 301 to 500mm
D501 to 800mm
E 801 to 1000mm
F1000mm min.
@TDK NTCGPSHHIOSHCJBAA 0m NTCGPBUHISSHCJBAA 5m NTCGPBUHSOSHCJBAA 0m 21% as
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20191217
(3/9)
sensor_ntc-thermistor_assembly_en.fm
SENSORS
Temperature sensor (NTC)
NTC sensor assembly / systems
NTCGP series(Resin dipping multilayer element)
Resin dipping type
FEATURES
Adopts a multilayer element type NTC thermistor.
Fast heat responsiveness due to its small size.
Lead-free product.
APPLICATION
Room temperature detection (air conditioners, fan heaters etc.)
Temperature control (surface of toilet seats with warm water washing feature, etc.)
Water temperature detection (hot water pots etc.)
Temperature detection (refrigerator compartments, heated carpets etc.)
SPECIFICATIONS
CHARACTERISTICS SPECIFICATION
Contact us for other nominal resistance values and B constants.
Contact us for other overall length dimensions and tolerances. (Full length range: 150 to 1000 mm)
Contact us for other tip processing.
SHAPE & DIMENSIONS
Thermistor Resin dipping multilayer element type
Wires AWG26 (Sn-plated 0.16mmx7) parallel cable with vinyl chloride sheath (heat proof 105°C)
Wire tip Wire strips, crimp terminals, and connectors are available.
Operating temperature range –40 to +105°C
Heating time constant 6s max. (in still oil)
Heat dissipation constant 2.8mW/°C (in still air)
Part No. B constantB25/50 ResistanceR25 Overall length dimensions Wire tip
NTCGP3HH103HCJBAA B25/50 : 3395K±3% R25 : 10k ±3% 300±10mm Strip wire
NTCGP3UH153HCJBAA B25/50 : 3950K±3% R25 : 15k ±3% 300±10mm Strip wire
NTCGP3UH503HCJBAA B25/50 : 3950K±3% R25 : 50k ±3% 300±10mm Strip wire
ø
5.0max.
Dimensions in mm
(Full length range: 150 to 1000)
15±3
3±0.5
@TDK no) NTCGPSHHIOSHCZCCA 0m NTCGPSUHISSHCZCCA 5m NTCG PauHsochZcCA 0m
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20191217
(4/9)
sensor_ntc-thermistor_assembly_en.fm
SENSORS
Temperature sensor (NTC)
NTC sensor assembly / systems
NTCGP series(Resin dipping multilayer element)
Lug terminal type
FEATURES
Possible to affix using a fasten screw and to perform stable temperature detection of the mounting surface.
Can be used for a wide temperature range (–40°C to +125°C).
Can be installed in vehicles.
APPLICATION
Temperature detection (inverters for solar power generation and projectors)
Substrate temperature detection (converters for HEVs and EVs)
SPECIFICATIONS
CHARACTERISTICS SPECIFICATION
Contact us for other nominal resistance values and B constants.
Contact us for other wire length dimensions and tolerances. (Corresponding wire length range: 150 to 1000 mm)
Contact us for other tip processing.
SHAPE & DIMENSIONS
Thermistor Resin dipping multilayer element type
Wires AWG26 (Sn-plated 0.16mmx7) parallel cable with polyethylene (heat proof 125°C)
Wire tip Wire strips, crimp terminals, and connectors are available.
Operating temperature range –40 to +125°C
Heating time constant 6s max. (in still oil)
Heat dissipation constant 3mW/°C (in still air)
Part No. B constantB25/50 ResistanceR25 Overall length dimensions Wire tip
NTCGP3HH103HCZCCA B25/50 : 3395K±3% R25 : 10k ±3% 400±10mm Strip wire
NTCGP3UH153HCZCCA B25/50 : 3950K±3% R25 : 15k ±3% 400±10mm Strip wire
NTCGP3UH503HCZCCA B25/50 : 3950K±3% R25 : 50k ±3% 400±10mm Strip wire
ø
4.2±0.1
7.0±0.2
Dimensions in mm
(Corresponding wire length range: 150 to 1000)
16±0.2
3±0.5
@TDK NTCRPSVGSGZJDGEEA O
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20191217
(5/9)
sensor_ntc-thermistor_assembly_en.fm
SENSORS
Temperature sensor (NTC)
NTC sensor assembly / systems
NTCRP series(Glass-encapsulated radial lead)
PPS resin case type / 200°C heat resistance
FEATURES
Excellent ATF resistance.
Operating temperature range: –40°C to +200°C
Fast heat responsiveness due to its small size.
APPLICATION
Coil temperature detection for EV, HEV and PHEV drive motor
Inner temperature detection for the servomotor used for various industries
SPECIFICATIONS
CHARACTERISTICS SPECIFICATION
Contact us for other nominal resistance values and B constants.
Contact us for other wire length dimensions and tolerances. (Corresponding wire length range: 150 to 300 mm)
Contact us for other tip processing.
SHAPE & DIMENSIONS
Thermistor Glass-encapsulated radial lead
Wires Fluorinated wire
Wire tip Wire strips, crimp terminals, and connectors are available.
Operating temperature range –40 to +200°C
Heating time constant 10s max. (in still oil)
Heat dissipation constant 1.9mW/°C (in still air)
Part No. B constant Resistance Wire length dimension Wire tip
NTCRP3VG332JDGBEA B0/100 : 3970K±2% R100 : 3.3k ±5% 300±10mm Strip wire
4.5±0.33.0±0.3
Dimensions in mm
12±0.5
(Corresponding wire length range: 150 to 300)
3±1
@TDK NTCDPSLG720JXHCEA :1
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20191217
(6/9)
sensor_ntc-thermistor_assembly_en.fm
SENSORS
Temperature sensor (NTC)
NTC sensor assembly / systems
NTCDP series(Glass-encapsulated axial lead)
PPS resin molding type oil temperature sensor with brackets
FEATURES
High heat resistance.
Excellent oil resistance and ATF resistance.
APPLICATION
Oil temperature detection for ATF, transmission oil, oil heaters, etc.
SPECIFICATIONS
CHARACTERISTICS SPECIFICATION
Contact us for other nominal resistance values and B constants.
Contact us for other wire length dimensions and tolerances. (Corresponding wire length range: 150 to 500 mm)
Contact us for other tip processing.
Consult with you when you request a change in the dimensions of the bracket to which the sensor is fixed.
SHAPE & DIMENSIONS
Thermistor Glass-encapsulated axial lead
Wires Fluorinated wire
Wire tip Wire strips, crimp terminals, and connectors are available.
Operating temperature range –40 to +150°C
Heating time constant 30s max. (in still oil)
Heat dissipation constant 5mW/°C (in still air)
Part No. B constant Resistance Wire length dimension Wire tip
NTCDP3LG720JXHCEA B20/80 : 3520K±2% R140 : 0.072k ±5% 445±10mm Strip wire
Dimensions in mm
ø9
(13)2
24±0.5
ø11
(Corresponding wire length range: 150 to 500)
1.5±1
6.5
ø6.5
R8
14.5±1
@TDK NTCDPSLGHIXXHBEA :1
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20191217
(7/9)
sensor_ntc-thermistor_assembly_en.fm
SENSORS
Temperature sensor (NTC)
NTC sensor assembly / systems
NTCDP series(Glass-encapsulated axial lead)
PPS resin molding type oil temperature sensor with O-ring
FEATURES
High heat resistance.
Excellent oil resistance and ATF resistance.
Detection portion is sealed by an O-ring allowing for direct detection of oil temperature.
APPLICATION
Oil temperature detection for ATF, transmission oil, oil heaters, etc.
SPECIFICATIONS
CHARACTERISTICS SPECIFICATION
Contact us for other nominal resistance values and B constants.
Contact us for other wire length dimensions and tolerances. (Corresponding wire length range: 150 to 300 mm)
Contact us for other tip processing.
SHAPE & DIMENSIONS
Thermistor Glass-encapsulated axial lead
Wires Fluorinated wire
Wire tip Wire strips, crimp terminals, and connectors are available.
Operating temperature range –40 to +150°C
Heating time constant 15s max. (in still oil)
Heat dissipation constant 3.5mW/°C (in still air)
Part No. B constant Resistance Wire length dimension Wire tip
NTCDP3LG111XXHBEA B25/85 : 3528K±2% R145 : 0.111k ±2.5% 210±10mm Strip wire
Dimensions in mm
9.458max.
(31.55)
ø9.46
+0
–0.1
9.5 (Corresponding wire length range: 150 to 300)
1.5±1
@TDK I I \ hw I s I ”C V) ”C V) I6‘ I NTCDNAGIUSJCDBBA {2 w NTCDPAAGIUSHCFCBA {2 w NTCDPSSGSSZHXBBAA n w raw I ’7m \ 'f ‘ ‘ EE‘%IF 7%? ,fl; W 5E5:
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20191217
(8/9)
sensor_ntc-thermistor_assembly_en.fm
SENSORS
Temperature sensor (NTC)
NTC sensor assembly / systems
NTCDP series(Glass-encapsulated axial lead)
Resin case type for home appliances and industrial machinery
FEATURES
Excellent in high responsiveness, high heat resistance.
High reliability with glass-sealed axial lead thermistors.
APPLICATION
Temperature detection of refrigerator and vending machine compartments(air conditioners, refrigerators, vending machines, dishwashers,
etc.)
SPECIFICATIONS
CHARACTERISTICS SPECIFICATION
Contact us for other nominal resistance values and B constants.
Contact us for other wire length dimensions and tolerances. (Corresponding wire length range: 150 to 1500 mm (Epoxy resin case fasten screw type is
150 to 1000 mm))
Contact us for other tip processing.
SHAPE & DIMENSIONS
Epoxy resin case type Epoxy resin case fasten screw type
ABS resin case type
Thermistor Wires Wire tip Operating
temperature range
Heating time
constant
Heat dissipation
constant
Epoxy resin case type Glass-encapsulated
axial lead Cross-link vinyl chloride
(Heat resistance 105°C) Strip wire(1) –40 to 105°C (2) 15s max.
(in still oil)
3.3mW/°C
(in still air)
Epoxy resin case fasten screw
type
ABS resin case type
Glass-encapsulated
axial lead Vinyl chloride
(Heat resistance 105°C) Strip wire(1) –40 to 85°C 30s max.
(in still oil)
2.5mW/°C
(in still air)
(1) Compatible with crimp terminal and connector.
(2) Up to 150°C can be supported by changing the wire material.
Part No. B constant B25/85 Resistance R20 Wire length dimension Wire tip
Epoxy resin case type (ø5.5) NTCDP4AG103JCDBBA B25/85 : 4000K±2% R25 : 10k±5% 300±10mm Strip wire
Epoxy resin case fasten screw type NTCDP4AG103HCFCBA B25/85 : 4000K±2% R25 : 10k±3% 400±10mm Strip wire
ABS resin case type (ø6.8) NTCDP3SG562HXBBAA B3/50 : 3850K±2% R3 : 5.6k±3% 300±10mm Strip wire
(Corresponding wire length range: 150 to 1500)
24±0.5
øD
Dimensions in mm
Type
Epoxy5.5
Epoxy6.0
øD
5.5
6.0
0+3
–2 3±0.5
(Corresponding wire length range: 150 to 1000)
24±0.5
6±0.3 3±0.5
4.5±0.3
10.2±0.2
5.6±0.2
Dimensions in mm
ø4.2
0+3
–2
(Corresponding wire length range: 150 to 1500)
øD
Dimensions in mm
Type
ABS ø6.0
ABS ø6.8
ABS ø8.0
øD
6.0
6.8
8.0
3±0.5
24±0.5 0+3
–2
@TDK
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20191217
(9/9)
sensor_ntc-thermistor_assembly_en.fm
SENSORS
REMINDER FOR USING
Be sure to request specification sheet before using.
SAFETY WARNING
Pay careful attention to all warnings and operate only in accordance with safety specifications.
Incorrect usage may lead to destroyed NTC thermistors and damages or malfunctions with the devices used.
Ensure to use thermistors under proper operating and mounting condition and only as specified in a product catalogue or final specifi-
cation.
This thermistor is designed for the intended purpose. Do not use for any other purposes.
Use thermistors only within the specified operating temperature range.
Use thermistors only within the specified power range.
The specified dissipation factor of the thermistor must not be exceeded. Exceeding this limit may cause fire through temperature
increase with the resistance change of the NTC thermistor.
Alert consumers that the thermistor in the application must not be touched by bare hands directly.
The thermistor should be stored in original packaging under the following environment : Temperature: –10°C to +40°C
Relative humidity: less than 75%
Avoid rapid temperature change, direct sunshine, corrosive gas, dust, mechanical stress or pressure.
During design process, be sure to test the application reliability after the thermistor assembly to confirm there is no abnormality.
Be sure to design safety circuit or prepare same functional sensor to prevent accident when the thermistor is used as sensor.
Avoid to apply vibration, mechanical shock (drop), or pressure more than specified.
Avoid to repeat bending the thermistor more than specified.
Avoid to apply force more than specified.
Avoid to bend strongly or make external force for outlet of the thermistor of the product is with terminal.
Fix thermistor head side to bend or cut the lead wire.
Contacts on lead wire surface should be clean without any stain and rust to avoid contact failure.
Prepare following countermeasure to prevent the influence of noise.
• Protection circuit
• Shield of thermistor (include lead wire).
Pay attention following items to install the thermistor to prevent malfunction caused by incorrect measurement of thermistor.
• Prevent the influence of heating element or cooling device so that the thermistor element part
• When detecting object surface, fix between thermistor and the object by high conductive
Please take consideration an appropriate fail-safe function in customer application which requires a very high level of operational safety
and reliability or could endanger society or human life. Please contact us before using the NTC thermistor assembled for the following
application if those malfunction of failure might have serious damage to human life, health or one's property and severe influence on
society. Application : cars, aerospace/aviation equipment, medical equipment, nuclear power plant equipment