1151.2 Datasheet

Econmcup
Transformer terminal, Screw connection + spade connection Mounting type: Custom profile, Rated cross-
section: 4 mm², Width: 7.5 mm, Colour: Beige
Business data
Article number 1151.2
Article name TK 4/1/F BG
GTIN (EAN) 4044211022303
Packaging unit 50
Quantity unit PC
Weight per piece (not including packaging) 5 g
Weight per piece (including packaging) 5.08 g
Unit of weight G
Customs number 85369010
Country of origin CZ
Prio-Article 1151.3
Product description Transformer terminal
Data sheet
1151.2 TK 4/1/F BG
Creation date 01.10.2022 09:56:24 Subject to technical changes 1
EconrAcuP
Technical data
Dimensions
Length 27.8 mm
Width 7.5 mm
Height 33.1 mm
Ratings
Rated voltage 800 V
Rated current 32 A
Rated cross-section 4 mm²
Rated impulse voltage 8 kV
Overvoltage category III
Contamination degree 3
Maximum power dissipation for nominal condition 1.02 W
Connection data
Connection principle Screw connection + spade connection
Connections 2
Spade connection 6,3/2 x 2,8 x 0,8 mm
Wire cross-section single-core (rigid) / stranded, min. 0.2 mm²
Wire cross-section single core (rigid)/stranded, max. 6 mm²
Wire cross-section stranded, min. 0.2 mm²
Wire cross-section stranded, max. 6 mm²
Wire cross-section stranded with wire-end ferrules,
min. 0.2 mm²
Wire cross-section stranded with wire-end ferrules,
max. 4 mm²
Wire cross-section AWG, min. 22
Wire cross-section AWG, max. 10
Stripping length 9 mm
Screw head Slotted
Screw threading M 3
Tightening torque, min. 0.5 Nm
Tightening torque, max. 1 Nm
Data sheet
1151.2 TK 4/1/F BG
Creation date 01.10.2022 09:56:24 Subject to technical changes 2
Econmcup
Technical data
Materials
Insulation housing Polyamide 6.6
Flammability class UL 94 V-0
Working temperature, min. -40 °C
Working temperature, max. 120 °C
Further technical data
Mounting type Custom profile
Gauge plug acc. to EN 60 947-1 A4
Environmental Product Compliance
REACH Conform yes
REACH Reference date 2022-01-07, 2022-06-10
REACH Candidate Substance Note No
RoHS Conform yes
Data sheet
1151.2 TK 4/1/F BG
Creation date 01.10.2022 09:56:24 Subject to technical changes 3
EconrAcuP
Approvals
Standards and regulations
EAC approval TR ZU 004/2011
EAC approval granted yes
cUL Recognized
cUL approval C22.2 No 158
cUL Usegroup B: rated voltage 600 V
cUL Usegroup B: rated current 30 A
cUL Usegroup C: rated voltage 600 V
cUL Usegroup C: rated current 30 A
cUL wire cross-section single-core (rigid) AWG, min. 22
cUL wire cross-section single-core (rigid) AWG, max. 10
cUL wire cross-section stranded AWG, min. 22
cUL wire cross-section stranded AWG, max. 10
cUL torque 7 Nm
cUL wire material Cu
cUL Recognized 1
KEMA KEUR approval
KEMA KEUR approval EN 60947-7-1:2009
KEMA KEUR approval granted yes
KEMA rated voltage 800 V
KEMA rated current 32 A
KEMA rated impulse voltage (fuse holder without
electrical components) 8 kV
KEMA wire cross-section single core (rigid), min. 0.2 mm²
KEMA wire cross-section single-core (rigid), max. 6 mm²
KEMA wire cross-section stranded, min. 0.2 mm²
KEMA wire cross-section stranded, max. 6 mm²
KEMA torque, min. 0.5 Nm
KEMA torque, max. 1 Nm
Data sheet
1151.2 TK 4/1/F BG
Creation date 01.10.2022 09:56:24 Subject to technical changes 4
Econmcup
Approvals
UL Recognized
UL approval UL 1059
UL Usegroup B: rated voltage 600 V
UL Usegroup B: rated current 30 A
UL Usegroup C: rated voltage 600 V
UL Usegroup C: rated current 30 A
UL wire cross-section single-core (rigid) AWG, min. 22
UL wire cross-section single-core (rigid) AWG, max. 10
UL wire cross-section stranded AWG, min. 22
UL wire cross-section stranded AWG, max. 10
UL torque, max. 7 Lb In.
UL wire material Cu
UL factory wiring 1
UL field wiring 1
UL Recognized 1
Data sheet
1151.2 TK 4/1/F BG
Creation date 01.10.2022 09:56:24 Subject to technical changes 5
Econmcup mus; g ml 0%. E? v
Media
Data sheet
1151.2 TK 4/1/F BG
Creation date 01.10.2022 09:56:24 Subject to technical changes 6
Econmcup 9326.7 3327.7
Accessories
Quick marking
Terminal marker / Pocket Maxicard, Length: 5 mm, Width: 7.5 mm, Colour: White
Article number Article name GTIN (EAN) Packaging
unit
9326.7 PMC SB 7,5/40 WH 4044211157784 400 ST
Terminal marker / Pocket Maxicard, Length: 5 mm, Width: 7.5 mm, Colour: White
Article number Article name GTIN (EAN) Packaging
unit
3327.7 PMC SB 7,5/40 So WH 4044211128845 400 ST
Screwdriver
Screwdriver with bare blade, Colour: Black-grey
Article number Article name GTIN (EAN) Packaging
unit
1086.0 SDB 0,6x3,5 4044211014797 1 ST
Data sheet
1151.2 TK 4/1/F BG
Creation date 01.10.2022 09:56:24 Subject to technical changes 7