CONSMA001-C-G Drawing Datasheet

Connecmr SMA Jack (FemaIe Socket) Body 51er PCB Through-Hole Mount Connector Pan Matena] FInlsh Body Brass Gmd Cenler ConIacI BeCu GUM Insmator PTFE - (D [0 2] 4x B 1.02 [0.040] /[\ (D 1.27 7 [0.050] ‘ f 5.0 ' [0.200] I 4] 5.08 - [0.200] [0.39] NOTES: (UNLESS OTHERWISE SPECIFI 1. ALL DIMENSIONS ARE IN MILLIM <—>< 2.="" dimensionsapplyafter="" fin="" 3.="" a="" warning:="" rawwg="" contmns="" propr="" i="" o="" o="" o="" -="" 159="" ort="" lane="" ojeriivbsl$§3§et§§h$="" l="" inx="" merlin,="" or="" 97532="" wed,="" [n="" whole="" or="" [n="" title:="" ermlssion="" of="" unx="" te="" designated="" agents,="" material="" tolerancesiin="" milumeyers)="" prdaechon="" size="" dwg.="" no.="" rev="" angie;="" :5-="" le="" finish="" a="" consmaoo="" l—c-g="" a="" scal="" 4:1="" df="" 2="">
0.51
0.020
3.7
0.146
9.9
0.39
13.60
0.536
1.27
0.050
14"-36UNS-2A
THREADS
4X Ø0.45 DIMPLE(S)
EQUALLY SPACED
7.92
0.312
4x
1.02
0.040
5.08
0.200
5.08
0.200
NOTES: (UNLESS OTHERWISE SPECIFIED)
1. ALL DIMENSIONS ARE IN MILLIMETERS [INCHES].
2. DIMENSIONS APPLY AFTER FINISHING.
3. MANUFACTURE TO BE COMPLIANT WITH EU RoHS DIRECTIVE,
USE MATERIALS THAT DO NOT CONTAIN REACH SUBSTANCES
OF VERY HIGH CONCERN >1000ppm, AND USE DRC
CONFLICT-FREE SOURCED MATERIALS.
4. SAFETY BREAK ALL SHARP CORNERS AND EDGES 0.5 MAXIMUM.
5
SEE TABLE I FOR ELECTRICAL SPECIFICATIONS. (SHEET 2)
6
SEE TABLE II FOR ENVIRONMENTAL SPECIFICATIONS. (SHEET 2)
7
SEE TABLE III FOR MECHANICAL SPECIFICATIONS. (SHEET 2)
SCALE 1 : 1
REVISIONS
REV
DESCRIPTION
DATE
APPV
A
INITIAL RELEASE OF LINX INTERNAL DRAWING
13-DEC-19
SAH
Connector: SMA Jack (Female Socket)
Body Style
PCB Through-Hole Mount
Connector Part
Material Finish
Body
Brass
Gold
Center Contact
BeCu
Gold
Insulator
PTFE
-
SHEET 1 OF 2
LDCFDAL_C
SCALE: 4:1
A
TITLE:
SIZE
DWG. NO.
REV
DO NOT SCALE DRAWING
CONSMA001-C-G
A
SMA FEMALE PCB MOUNT
ROUND BASE, GOLD
159 ORT LANE
MERLIN, OR 97532
ANGLES:
5
DRAWN: B.MURPHY
ENGR: D.VARATHARAJAN
DT: 18-NOV-19
DT: 13-DEC-19
MATERIAL:
FINISH:
PROJECTION:
WARNING
:
THIS DRAWING CONTAINS PROPRIETARY INFORMATION
THAT IS THE SOLE PROPERTY OF LINX TECHNOLOGIES, AND SHALL BE
TREATED AS SUCH. NO DISCLOSURE OR REPRODUCTION OF THIS
DOCUMENT IS PERMITTED, IN WHOLE OR IN PART, WITHOUT THE
EXPRESS WRITTEN PERMISSION OF LINX TECHNOLOGIES OR ITS
DESIGNATED AGENTS.
TOLERANCES (IN MILLIMETERS):
.X ±0.2
.XX ±0.1
.XXX ±0.05
Electrical Data Detail Impedance 50 0 Frequency Range 01018 GHz Insulation Resistance 5000 M0 Min Voltage Ratmg 500 v RMS Contact Resistance Center. 2 m0 Max Outer, 2 nm Max VSWR 1.2 Max @ 6 GHz E Environmental Data Detail Cormsmn (Salt Spray) MIL-STD-ZOZ Melmd 101 Test Condition B Thermal Snack MIL-STD-ZOZ Melmd 107 Test Condition B Vlbratlon MIL-STD-ZOZ Melmd 204 Test Condition D Mechamcal Shock MIL-STD-ZOZ Melmd 213 Test Condition | Temperature Range $500 to ”65%: Environmental Campllance ROHS Mechanical Data Detail Mounnng Type Tnmugn Hale, Stralght Fastening Type 1/4"-36UNS Threaded Coupllng Recommended Torque 057 N,m (5 In.lbs) Coupling Nut Retention 60 lbs Min Connector Durability 500 Cycles Mm Weight 1.54 g (005 all SEE SHEET 1 FOR REVISIONS 5.03 [0.200] (2) I0 9] .03 [o 200] (D SIZE DWG. NO. A CONSMAOOl-C-G SCAL 4:1 REV OFZ
5.08
0.200
5.08
0.200
4X
1.5
0.059
1.4
0.055
5
6
TABLE I
TABLE II
TABLE III
7
RECOMMENDED FOOTPRINT
Electrical Data
Detail
Impedance
50 Ω
Frequency Range
0 to 18 GHz
Insulation Resistance
5000 Min
Voltage Rating
500 V RMS
Contact Resistance
Center: 2 Max Outer: 2 Max
VSWR
1.2 Max @ 6 GHz
Environmental Data
Detail
Corrosion (Salt Spray)
MIL-STD-202 Method 101 Test Condition B
Thermal Shock
MIL-STD-202 Method 107 Test Condition B
Vibration
MIL-STD-202 Method 204 Test Condition D
Mechanical Shock
MIL-STD-202 Method 213 Test Condition I
Temperature Range
-65°C to +165°C
Environmental Compliance
ROHS
Mechanical Data
Detail
Mounting Type
Through Hole, Straight
Fastening Type
1/4"-36UNS Threaded Coupling
Recommended Torque
0.57 N.m (5 in.lbs)
Coupling Nut Retention
60 lbs Min
Connector Durability
500 Cycles Min
Weight
1.54 g (0.05 oz)
SHEET 2 OF 2
LDCFDAL_A
SCALE: 4:1
A
SIZE
DWG. NO.
REV
DO NOT SCALE DRAWING
SEE SHEET 1 FOR REVISIONS
A
CONSMA001-C-G