172076 Drawing Datasheet by TE Connectivity AMP Connectors

Names: C-17207E A a (3rd ANGLE mam ION) um.“ DIMENSIONS IN rm. on N91 scALE mm 27.8 A I: ‘7 xitxflmn SHRINK MARK AND/0R UNTHRDUGH HOLEV (SECT'A'—'A') NOTES; 1. 2. 3 . g PRODUCT SPECIFICATION IDS—SI 27 APPLICABLE CONTACT SEE CF’75-25023 . MATERIAL UNT HRDUSH HOLE OCCURS 10 dHV— P/N ; 1?0327,|70328.170329 “72076" A ABOUT APPLICABLE 1A3. 2"72075'7 (RED) 5* A .- 5/8 NYLON [SM/4,) 2—172076—5 (BLUE) I A THERE ARE A FEH CASES THAT SHRINK MARK AND/0R OBSOLETE WG-6- (GREEN) & A IN THIS AREA, 2-172076-4 (YELLOW) It A Eur nor INFLUENCE T0 CONN,FUNCTIDN. 2—172076-2 (BLACK) n A 2—172075-1 (NATURAL) : me. A 172075-7 (RED) an 172075-5 (BLUE) I 172075—5 (GREEN) ’9‘ 172075-11 (YELLOW) R 172075-2 (BLACK) fl 172076-1 (NATURAL) E ”E. m i E 3: (P/N) (COLOR) (NOTE) - - E TE Connecfiwty — nil—tuna”: Imam u-nmwmmor‘ on.) summer ——r‘-r‘—mr|‘(AH6 - ) —#— mm, 250 >IJ—x Hi «9-7-47’=7:(-,—71n/V,g7, h Inn (HAYERIAL) ct: (lesm 250 SERIES l Poe POSITIVE LOCK (MK—JD HOUSING m 519-4 E , (aw-2) —&a:; Lac gym .1 3 ex: mum (aw-2) —""— mam-n. mamas) ° 2 7 m D m .., a J c —1 7 2075 . 3., 1. x g ”3 REV‘SEDPER ECR'IB'UOE“ “MM” "K LP 9*, "'SUZUEJJW-gs w. ”ISUZUKEJ,JAN, a: :lw;1‘ x ; RIGCALE) new H3 SHEEY “ REV DESCRIPTION DATE DWN APVD H.TAGUTCH H.TAGUTCH . -» *3 4—] 1 0,.- 1 (CUSTOMER DRAWING) % g E E
H2 REVISED PER ECO-012188 B.P D.Z 5AUG
13
7-172076-1 NATURAL 6
6. COMPLY WITH GLOW WIRE REQUIREMENT
FOR PARTS OF NON-METALLIC MATERIAL
SUPPORTING A CURRENT CARRYING
CONNECTION DETAILED IN IEC 60335-1,
SECTION 30 (GWT), (GWT, UL94V-0)
H2
REV
DESCRIPTION
DATE
DWN
APVD
H3
REVISED PER
24MAY2016
NK
H3
OBSOLETE
ECR-16-007334
H7
REVISED PER ECR-19-002938
H6
BH
E.W
MATERIAL: PA66, UL94 V-0, GWIT 775
7
25FEB'19
3-172076-1
NATURAL
REVISED PER ECR-19-018127
20JUL'20
AA
EW
OBSOLETE
H7