Metric/Inch Ball End Hex Keys, Black Datasheet by Wiha

G T G T lm 9 ex Nu dex Metric Ball End Hex Keys Black Finish . Ball End Hex Keys Chamfered ends lo! easy insertion Ball End Hex L-Keys Working angle up to 30° - Ball End Melrlc Hex L-Key. Long . Erm— L“: Q: .:m www.wihatoo|s.com Inch Ball End Hex Keys Black Finish 13 Pc. Inch Ball End Lang Hax L-Kay Sal in P - Sel 3 Fc. Inch an" End Lang H 0 Q m Sen 5 Fc.Me1vic Ball End Lung Hex .l: .Em 0 <= -="">
www.wihatools.com
Wiha Quality Tools
Germany
45
Metric Ball End Hex Keys Black Finish Inch Ball End Hex Keys Black Finish
Ball End Hex Keys
Chamfered ends for
easy insertion
Ball End Hex
L-Keys
Working angle
up to 30O
9 Pc. Metric Ball End Long Hex L-Key Set in ProStar Holder
Blade chrome-vanadium-molybdenum steel, hardened, black finish.
Item
No. mm mm mm mm lbs.
369 90 369 04 1.5 90 369 24 5.0 158 .95
369 08 2.0 99 369 28 6.0 178
369 12 2.5 111 369 36 8.0 198
369 16 3.0 125 369 44 10.0 221
369 20 4.0 138
369 90
Ball End Metric Hex L-Key, Long
Blade CVM steel, hardened, black finish.
Item
No. mm mm mm lbs. pkg.
369 04 1.5 90 14 .004 10
369 08 2.0 99 16 .007 10
369 12 2.5 111 18 .012 10
369 16 3.0 125 20 .019 10
369 20 4.0 138 25 .042 10
369 24 5.0 158 28 .072 10
369 28 6.0 178 32 .12 10
369 36 8.0 198 36 .23 10
369 44 10.0 221 40 .40 10
369
13 Pc. Inch Ball End Long Hex L-Key Set in ProStar Holder
Blade chrome-vanadium-molybdenum steel, hardened, black finish.
Item No.
369 91 13 pc. set includes: 1.0 lbs.
.050, 1/16, 5/64, 3/32, 7/64, 1/8, 9/64,
5/32, 3/16, 7/32, 1/4, 5/16, 3/8”
369 91
Ball End Inch Hex L-Key, Long Arm
Blade CVM steel, hardened, black finish.
Item
No. Inch Inch Inch lbs. pkg.
369 45 .050 2.8 .5 .002 10
369 46 1/16 3.1 .6 .004 10
369 47 5/64 3.5 .7 .007 10
369 50 3/32 3.9 .7 .010 10
369 52 7/64 4.3 .7 .016 10
369 53 1/8 4.6 .8 .021 10
369 55 9/64 5.2 .9 .029 10
369 56 5/32 5.7 1.0 .035 10
369 59 3/16 6.2 1.1 .059 10
369 62 7/32 6.7 1.2 .092 10
369 65 1/4 7.3 1.2 .13 10
369 68 5/16 8.0 1.4 .22 10
369 71 3/8 8.8 1.6 .36 10
369
For angle
entry
For angle
entry
Set 6 Pc. Metric Ball End Long Hex L-Key Set
Blade chrome-vanadium-molybdenum steel, hardened, black finish.
Item
No. mm mm mm mm lbs.
369 92 369 04 1.5 90 369 16 3.0 125 .30
369 08 2.0 99 369 20 4.0 138
369 12 2.5 111 369 24 5.0 158
369 92
Set 8 Pc. Inch Ball End Long Hex L-Key Set
Blade chrome-vanadium-molybdenum steel, hardened, black finish.
Item No.
369 93 8 pc. set includes: .62 lbs.
5/64, 3/32, 1/8, 5/32, 3/16,
7/32, 1/4, 5/16”
369 93
2 Pack Inch & Metric Ball End Hex L-key Sets High alloy
CVM steel, hardened, black finish. Molded ergonomic handle.
Item No
369 95 2 Sets with 22 L-keys include: lbs. 2.21
Sizes: 1.5, 2.0, 2.5, 3.0, 4.0, 5.0, 6.0, 8.0, 10.0mm
.050, 1/16, 5/64, 3/32, 7/64, 1/8, 9/64, 5/32, 3/16, 7/32, 1/4, 5/16, 3/8”
369 95
See Short Arm L-keys
on Page 59
Go To
Image Index
Go To
Numerical Index
I
N
D
E
X
SHOP
SHOP
SHOP
SHOP
SHOP
SHOP
SHOP
PREVIOUS NEXT