1N5817 - 1N5819 Datasheet by Micro Commercial Co

.m.c.c. Mm Eammemi‘ Campanzms 1N5817 20V 14V 20V 1N5818 30V 21V 30V 1N5819 40V 28V 40V mMEN$ONS INCHES MM MW MAX MW MAX 01% 02% 410 520 00% 01W 200 ZJO 00% 00% 071 090 00m) 10m 25.40 77777
MCCSEMI.COM
Rev.3-2-12012020
1/3
1N5817 THRU 1N5819
Features
Maximum Ratings
1.0 Amp Schottky
Barrier Rectifier
20 to 40 Volts
Electrical Characteristics @ 25°C Unless Otherwise Specified
Halogen Free Available Upon Request By Adding Suffix "-HF"
Guard Ring Protection
Low Forward Voltage
Low Power Loss For High Efficiency
Epoxy Meets UL 94 V-0 Flammability Rating
Moisture Sensitivity Level 1
Lead Free Finish/RoHS Compliant(Note 1)("P" Suffix
Designates Compliant. See Ordering Information)
1N5819 40V 28V40V
1N5817 20V 14V20V
1N5818 30V 21V30V
MCC
Part Number
Device
Marking
Maximum
Recurrent
Peak Reverse
Voltage
Maximum
RMS Voltage
Maximum DC
Blocking
Voltage
Maximum DC Reverse
Current at Rated DC
Blocking Voltage
IR
0.1mA
10mA
TJ=25C;
TJ=100⁰C
Typical Reverse
Recovery Time trr 10ns IF=0.5A, IR=1.0A
IRR=0.25A
Peak Forward Surge
Current IFSM 25A8.3ms,Half Sine
Maximum
Instantaneous
Forward Voltage
VF0.45VIFM=1.0A;
TJ=25C*
Average Forward
Current IF(AV) 1.0A
Operating Junction Temperature Range: -55⁰C to +125⁰C
Storage Temperature Range: -55⁰C to +125⁰C
Maximum Thermal Resistance: 80°C/W Junction to Ambient
1N5819
1N5817
1N5818 0.55V
0.60V
Typical Junction
Capacitance CJ110pF Measured at 1.0MHz
VR=4.0V
*Pulse test: Pulse width 300 µsec, Duty cycle 2%
Note : 1.High Temperature Solder Exemption Applied, See EU Directive Annex 7a.
DO-41
A
B
C
D
D
Cathode Mark
MIN MAX MIN MAX
A 0.160 0.205 4.10 5.20
B 0.080 0.107 2.00 2.70 Φ
C 0.028 0.0350.71 0.90 Φ
D 1.000 ----- 25.40 -----
DIMENSIONS
DIM INCHES MM NOTE
1N5819
1N5817
1N5818
TA = 90°C
.m.c.c. Mm Eammema‘ Campanzms Average Forward Curreru (A) Inslanlaneous Forward Curreru (A) eode Reverse Leakage cdrrem (uA) 12 10 05 as 04 oz Innoo ( 000 (00 10 Fug, 5 , Typrea) Reverse L 3D €25 E E 520 o a 3' $15 a E 3 BID a g \\\ a 5 ‘ a ( \HHW Number a! Cycles a) 60 Hz Hg 4 , Typlcal Insvantaneous Forward Chara TJ=125“C Ine1aruaneoue Forward Currem (A) \nslamaneuus Forward Vokage (V) 6 , Typrea) Reverse Leakage cnaramerrsucs 10000 moo T;125”c (no (0
MCCSEMI.COM
Rev.3-2-12012020
2/3
1N5817 THRU 1N5819
Curve Characteristics
0 25 100 125
0.0
0.2
0.4
0.6
0.8
1.0
1.2
Average Forward Current (A)
Resistive or Inductive Load
Fig. 1 - Forward Current Derating Curve
50 75
Ambient Temperature (°C)
1 100
0
5
10
15
20
25
30
Peak Forward Surge Current (A)
8.3 ms Single Half Sine-Wave
Fig. 2 - Maximum Non-Repetitive Peak Forward Surge
Current
10
Number of Cycles at 60 Hz
0.02
0.05
0.2
0.5
2
5
0.01
0.1
1
0.0 0.1 0.7 0.8
TJ=125°C
TJ=25°C
0.2 0.3 0.4 0.5 0.6
Instantaneous Forward Current (A)
Fig. 3 - Typical Instantaneous Forward Characteristics
TJ=75°C
1N5817
Instantaneous Forward Voltage (V)
0.02
0.05
0.2
0.5
2
5
0.01
0.1
1
0.0 0.1 0.7 0.8
TJ=125°C
TJ=25°C
0.2 0.3 0.4 0.5 0.6
Instantaneous Forward Current (A)
Fig. 4 - Typical Instantaneous Forward Characteristics
TJ=75°C
1N5819
Instantaneous Forward Voltage (V)
20 100
1
10
100
1000
10000
1N5817
TJ=125°C
TJ=75°C
Instantaneous Reverse Leakage Current (μA)
40 60 80
Percent of Rated Peak Reverse Voltage (%)
Fig. 5 - Typical Reverse Leakage Characteristics
TJ=25°C
20 100
1
10
100
1000
10000
1N5819
TJ=125°C
TJ=75°C
Instantaneous Reverse Leakage Current (μA)
Fig. 6 - Typical Reverse Leakage Characteristics
TJ=25°C
40 60 80
Percent of Rated Peak Reverse Voltage (%)
.m.c.c. Mm Eammemi‘ Campanzms https:I/www.mccsemLoom/Homel'l'ermsAndConditions.
MCCSEMI.COM
Rev.3-2-12012020
3/3
Ordering Information
1N5817 THRU 1N5819
Device Packing
(Part Number)-TP
Note : Adding "-HF" Suffix For Halogen Free, eg. Part Number-TP-HF
(Part Number)-AP
(Part Number)-BP
Tape&Reel: 5Kpcs/Reel
Ammo Packing: 5Kpcs/Ammo Box
Bulk:1Kpcs/Box,50Kpcs/Carton
***IMPORTANT NOTICE***
Micro Commercial Components Corp. reserves the right to make changes without further notice to any product herein to
make corrections, modifications , enhancements , improvements , or other changes . Micro Commercial Components
Corp . does not assume any liability arising out of the application or use of any product described herein; neither does it
convey any license under its patent rights ,nor the rights of others . The user of products in such applications shall assume all
risks of such use and will agree to hold Micro Commercial Components Corp . and all the companies whose products are
represented on our website, harmless against all damages. Micro Commercial Components Corp. products are sold subject
to the general terms and conditions of commercial sale, as published at
https://www.mccsemi.com/Home/TermsAndConditions.
***LIFE SUPPORT***
MCC's products are not authorized for use as critical components in life support devices or systems without the express
written approval of Micro Commercial Components Corporation.
***CUSTOMER AWARENESS***
Counterfeiting of semiconductor parts is a growing problem in the industry. Micro Commercial Components (MCC) is taking
strong measures to protect ourselves and our customers from the proliferation of counterfeit parts. MCC strongly encourages
customers to purchase MCC parts either directly from MCC or from Authorized MCC Distributors who are listed by country on
our web page cited below. Products customers buy either from MCC directly or from Authorized MCC Distributors are genuine
parts, have full traceability, meet MCC's quality standards for handling and storage. MCC will not provide any warranty
coverage or other assistance for parts bought from Unauthorized Sources. MCC is committed to combat this global
problem and encourage our customers to do their part in stopping this practice by buying direct or from authorized
distributors.