3216TD Family Datasheet by Eaton - Electronics Division

BUSSMANN SERIES EATON Pawering Bus/Hess Worldwide
Time-delay ChipTM fuse provides
superior protection against inrush
currents
Eaton's Bussmann® Series
3216TD family offers the
highest I2T rating in its class,
the 3216TD family is Available
up to 12 Amps
Superior inrush withstand
performance
The 3216TD provides top notch
protection against nuisance
openings. This fuse is perfect
for applications in which inrush
currents are a consideration.
Extensive offering
The 3216TD is available from
6.3 A to 12 A, making it one of
the highest amperage time-
delay offerings in a 1206
package. For fast-acting
performance, the 3216FF is also
available up to 20 A.
Wire-in-air construction
The true wire-in-air design
makes the 3216TD a high
quality time-delay fuse with
class leading performance.
Low resistance
Benefits of the low
resistance 3216TD include
reduced power consumption
and improved efficiency.
Space savings
The compact SMD ChipTM
fuse offers a significant
space savings over other
SMD devices with similar
performance.
Applications
LCD TV (Backlight
Inverters)
HDTV TV
Power Supplies
Telecom
Computers
3216TD
3216TD family
‘T N E- 0 mm: Paws mas: Wurldwtds
Eaton is a registered trademark.
All other trademarks are property
of their respective owners.
Eaton
Electronics Division
1000 Eaton Boulevard
Cleveland, OH 44122 United
States
www.eaton.com/electronics
© 2017 Eaton
All Rights Reserved Printed in
USA
Publication No. B-SS 3216TD
December 2017
For more information visit:
www.eaton.com/fuses
TV
+78%
+29%
Usable Energy (0.3 V derating, 60 F comparison)
HV
HB
TV
Peak Power (60 F comparison)
HV
HB
+177%
+62%
TV
Total Stored Energy (60 F comparison)
HV
HB
TV
Peak Power (60 F comparison)
HV
HB
+177%
+62%
+44%
+17%
TV
Total Stored Energy (60 F comparison)
HV
HB
TV
+78%
+29%
Usable Energy (0.3 V derating, 60 F comparison)
HV
HB
+44%
+17%
Technical Application Assistance
Call 636-527-1270
E-mail fusetech@eaton.com
Data Sheets: www.eaton.com/electronics
Order samples on-line: https://tools.eatonelectronics.com/request-form
Catalog Symbol: 3216TD6.3-R thru 3216TD12-R
Technology: Wire-in-air ChipTM fuse
Rated voltage: 32 Vdc/Vac
Interrupting rating: 35 A
Electrical Characteristics:
Dimensions and construction- mm
% of Amp Rating
100 4 hour ----
200 1 second 120 second
300 0.05 second 3 second
800 0.002 second 0.05 second
Opening Time
Minimum Maximum
Soldered Joint
Fusing Element
Terminal
Metal Plate
LCP Housing
1.6 mm
1 mm
3.2 mm