Flat-Pac™ FP Family Selection Matrix Datasheet by Eaton - Electronics Division

FPomser FP0705R R FP0705R37R FP0708RH? FPososer FP0807RH? FP1005RH? EEK-N inen'ng Business Wurldwide
Flat-Pac™ FP family high current, high
frequency power inductor selection
matrix
Technical Note 4041 Effective December 2017
Supersedes February 2009
Flat-Pac™ FP family high
current, high frequency
power inductor selection
matrix
Isat (amps) for 20%
Inductance DropInductor Part Dimension OCL Irms (amps) for 40°C
Temperature Rise
Family
Number (mm max) (nH) 25°C 125°C DCR (m)
FP0705R1-R07-R 7 x 7 x 4.95 72 43 65 50 0.25±10%
FP0705R1-R10-R 7 x 7 x 4.95 105 43 44 36 0.25±10%
FP0705R1-R
FP0705R1-R12-R 7 x 7 x 4.95 120 43 37 30 0.25±10%
FP0705R1-R15-R 7 x 7 x 4.95 150 43 30 24 0.25±10%
FP0705R1-R18-R 7 x 7 x 4.95 180 43 25 20 0.25±10%
FP0705R1-R22-R 7 x 7 x 4.95 220 43 20 16 0.25±10%
FP0705R2-R07-R 7 x 7 x 4.95 72 38 65 50 0.32±9.4%
FP0705R2-R10-R 7 x 7 x 4.95 105 38 44 36 0.32±9.4%
FP0705R2-R
FP0705R2-R12-R 7 x 7 x 4.95 120 38 37 30 0.32±9.4%
FP0705R2-R15-R 7 x 7 x 4.95 150 38 30 24 0.32±9.4%
FP0705R2-R18-R 7 x 7 x 4.95 180 38 25 20 0.32±9.4%
FP0705R2-R22-R 7 x 7 x 4.95 220 38 20 16 0.32±9.4%
FP0705R3-R07-R 7 x 7 x 4.95 72 32 65 50 0.46±6.5%
FP0705R3-R10-R 7 x 7 x 4.95 105 32 44 36 0.46±6.5%
FP0705R3-R
FP0705R3-R12-R 7 x 7 x 4.95 120 32 37 30 0.46±6.5%
FP0705R3-R15-R 7 x 7 x 4.95 150 32 30 24 0.46±6.5%
FP0705R3-R18-R 7 x 7 x 4.95 180 32 25 20 0.46±6.5%
FP0705R3-R22-R 7 x 7 x 4.95 220 32 20 16 0.46±6.5%
FP0708R1-R07-R 8.5 x 7.0 x 7.2 72 44 90 72 0.35±8.6%
FP0708R1-R09-R 8.5 x 7.0 x 7.2 90 44 75 60 0.35±8.6%
FP0708R1-R
FP0708R1-R10-R 8.5 x 7.0 x 7.2 105 44 68 54 0.35±8.6%
FP0708R1-R12-R 8.5 x 7.0 x 7.2 120 44 59 47 0.35±8.6%
FP0708R1-R15-R 8.5 x 7.0 x 7.2 150 44 47 37 0.35±8.6%
FP0708R1-R19-R 8.5 x 7.0 x 7.2 190 44 37 29 0.35±8.6%
FP0805R1-R03-R 7.49 x 7.62 x 4.96 32 65 110 95 0.17±17%
FP0805R1-R06-R 7.49 x 7.62 x 4.96 58 65 83 61 0.17±17%
FP0805R1-R
FP0805R1-R07-R 7.49 x 7.62 x 4.96 72 65 67 49 0.17±17%
FP0805R1-R10-R 7.49 x 7.62 x 4.96 100 65 50 35 0.17±17%
FP0805R1-R20-R 7.49 x 7.62 x 4.96 200 65 20 16 0.17±17%
FP0807R1-R07-R 7.4 x 7.6 x 7 70 49 108 79 0.50±6%
FP0807R1-R10-R 7.4 x 7.6 x 7 100 49 77 55 0.50±6%
FP0807R1-R12-R 7.4 x 7.6 x 7 120 49 66 48 0.50±6%
FP0807R1-R
FP0807R1-R16-R 7.4 x 7.6 x 7 160 49 48 36 0.50±6%
FP0807R1-R18-R 7.4 x 7.6 x 7 180 49 42 32 0.50±6%
FP0807R1-R20-R 7.4 x 7.6 x 7 200 49 38 28 0.50±6%
FP0807R1-R22-R 7.4 x 7.6 x 7 220 49 35 25 0.50±6%
FP1005R1-R08-R 7 x 10.2 x 4.95 85 53 90 64 0.39±7.7%
FP1005R1-R10-R 7 x 10.2 x 4.95 100 53 73 57 0.39±7.7%
FP1005R1-R
FP1005R1-R12-R 7 x 10.2 x 4.95 120 53 60 48 0.39±7.7%
FP1005R1-R15-R 7 x 10.2 x 4.95 150 53 47 37 0.39±7.7%
FP1005R1-R22-R 7 x 10.2 x 4.95 220 53 33 26 0.39±7.7%
HALOGEN
HF
FREE
FPIDUSRZ-R FPIDUSR3-R FPIDUBM-R FPIDUBRZ-R FPIDU7R1-R FPIDU7R2-R FPIDU7R3-R FP1105fi1-R FP11U7R1-R
2EATON www.eaton.com/electronics
Flat-Pac™ FP family high current, high
frequency power inductor selection matrix
Technical Note 4041
Effective December 2017
Inductor Part Dimension OCL
Isat (amps) for 20%
Inductance Drop
Family Number (mm max) (nH)
Irms (amps) for 40°C
Temperature Rise 25°C 125°C DCR (mΩ)
FP1005R2-R08-R 7 x 10.2 x 4.95 85 50 90 64 0.47±6.7%
FP1005R2-R10-R 7 x 10.2 x 4.95 100 50 73 57 0.47±6.7%
FP1005R2-R FP1005R2-R12-R 7 x 10.2 x 4.95 120 50 60 48 0.47±6.7%
FP1005R2-R15-R 7 x 10.2 x 4.95 150 50 47 37 0.47±6.7%
FP1005R2-R22-R 7 x 10.2 x 4.95 220 50 33 26 0.47±6.7%
FP1005R3-R08-R 7 x 10.2 x 4.95 85 45 90 64 0.55±5.4%
FP1005R3-R10-R 7 x 10.2 x 4.95 100 45 73 57 0.55±5.4%
FP1005R3-R FP1005R3-R12-R 7 x 10.2 x 4.95 120 45 60 48 0.55±5.4%
FP1005R3-R15-R 7 x 10.2 x 4.95 150 45 47 37 0.55±5.4%
FP1005R3-R22-R 7 x 10.2 x 4.95 220 45 33 26 0.55±5.4%
FP1006R1-R08-R 8 x 10.2 x 6 85 53 100 70 0.27 ± 12%
FP1006R1-R10-R 8 x 10.2 x 6 100 53 85 64 0.27 ± 12%
FP1006R1-R FP1006R1-R12-R 8 x 10.2 x 6 120 53 71 53 0.27 ± 12%
FP1006R1-R16-R 8 x 10.2 x 6 160 53 55 40 0.27 ± 12%
FP1006R1-R22-R 8 x 10.2 x 6 220 53 38 28 0.27 ± 12%
FP1006R2-R08-R 8 x 10 x 6 85 45 100 70 0.36 ± 8.6%
FP1006R2-R10-R 8 x 10 x 6 100 45 85 64 0.36 ± 8.6%
FP1006R2-R FP1006R2-R12-R 8 x 10 x 6 120 45 71 53 0.36 ± 8.6%
FP1006R2-R16-R 8 x 10 x 6 160 45 55 40 0.36 ± 8.6%
FP1006R2-R22-R 8 x 10 x 6 220 45 38 28 0.36 ± 8.6%
FP1007R1-R12-R 8 x 10.4 x 7 120 60 81 65 0.29 ±10%
FP1007R1-R14-R 8 x 10.4 x 7 140 60 72 56 0.29 ±10%
FP1007R1-R FP1007R1-R17-R 8 x 10.4 x 7 170 60 58 46 0.29 ±10%
FP1007R1-R22-R 8 x 10.4 x 7 215 60 50 36 0.29 ±10%
FP1007R1-R30-R 8 x 10.4 x 7 300 60 32 26 0.29 ±10%
FP1007R2-R12-R 8 x 10.4 x 6.5 120 51 81 65 0.48 ±8%
FP1007R2-R14-R 8 x 10.4 x 6.5 140 51 72 56 0.48 ±8%
FP1007R2-R FP1007R2-R17-R 8 x 10.4 x 6.5 170 51 58 46 0.48 ±8%
FP1007R2-R22-R 8 x 10.4 x 6.5 215 51 50 36 0.48 ±8%
FP1007R2-R30-R 8 x 10.4 x 6.5 300 51 32 26 0.48 ±8%
FP1007R3-R12-R 8 x 10 x 7.5 120 61 94 86 0.29 ±8%
FP1007R3-R15-R 8 x 10 x 7.5 150 61 76 70 0.29 ±8%
FP1007R3-R17-R 8 x 10 x 7.5 170 61 66 60 0.29 ±8%
FP1007R3-R FP1007R3-R22-R 8 x 10 x 7.5 215 61 50 43 0.29 ±8%
FP1007R3-R23-R 8 x 10 x 7.5 230 61 48 40 0.29 ±8%
FP1007R3-R27-R 8 x 10 x 7.5 270 61 40 34 0.29 ±8%
FP1007R3-R30-R 8 x 10 x 7.5 300 61 35 30 0.29 ±8%
FP1105R1-R10-R 8 x 11 x 4.9 100 46 81 63 0.35 ± 8.6%
FP1105R1-R12-R 8 x 11 x 4.9 120 46 66 50 0.35 ± 8.6%
FP1105R1-R FP1105R1-R15-R 8 x 11 x 4.9 150 46 54 42 0.35 ± 8.6%
FP1105R1-R20-R 8 x 11 x 4.9 192 46 42 34 0.35 ± 8.6%
FP1105R1-R22-R 8 x 11 x 4.9 226 46 39 28 0.35 ± 8.6%
FP1107R1-R07-R 7.2 x 11 x 7.5 70 55 140 123 0.29±10%
FP1107R1-R12-R 7.2 x 11 x 7.5 120 55 90 72 0.29±10%
FP1107R1-R15-R 7.2 x 11 x 7.5 150 55 70 56 0.29±10%
FP1107R1-R FP1107R1-R23-R 7.2 x 11 x 7.5 230 55 45 36 0.29±10%
FP1107R1-R30-R 7.2 x 11 x 7.5 300 55 35 28 0.29±10%
FP1107R1-R40-R 7.2 x 11 x 7.5 400 55 25 20 0.29±10%
FP1107R1-R51-R 7.2 x 11 x 7.5 510 55 18 14.5 0.29±10%
FP1ID7R2-R FP1109-R" FP1308R1-R FP1308R2-R FP1308R3-R HCP0704-R HCPOEOS-R
Eaton
1000 Eaton Boulevard
Cleveland, OH 44122
United States
www.eaton.com/electronics
© 2017 Eaton
All Rights Reserved
Printed in USA
Publication No. 4041
December 2017
Eaton is a registered trademark.
All other trademarks are property
of their respective owners.
Technical Note 4041
Effective December 2017
Flat-Pac™ FP family high current, high frequency
power inductor selection matrix
Inductor Part Dimension OCL
Isat (amps) for 20%
Inductance Drop
Family Number (mm max) (nH)
Irms (amps) for 40°C
Temperature Rise 25°C 125°C DCR (mΩ)
FP1107R2-R07-R 7.2 x 11 x 7.2 70 42 140 123 0.47±6.4%
FP1107R2-R12-R 7.2 x 11 x 7.2 120 42 90 72 0.47±6.4%
FP1107R2-R15-R 7.2 x 11 x 7.2 150 42 70 56 0.47±6.4%
FP1107R2-R FP1107R2-R23-R 7.2 x 11 x 7.2 230 42 45 36 0.47±6.4%
FP1107R2-R30-R 7.2 x 11 x 7.2 300 42 35 28 0.47±6.4%
FP1107R2-R40-R 7.2 x 11 x 7.2 400 42 25 20 0.47±6.4%
FP1107R2-R51-R 7.2 x 11 x 7.2 510 42 18 14.5 0.47±6.4%
FP1109-R20-R 11.2 x 11.2 x 9.0 205 35 69 52 0.42 ± 10%
FP1109-R23-R 11.2 x 11.2 x 9.0 247 35 55 41 0.42 ± 10%
FP1109-R27-R 11.2 x 11.2 x 9.0 270 35 51 38 0.42 ± 10%
FP1109-R* FP1109-R33-R 11.2 x 11.2 x 9.0 311 35 44 33 0.42 ± 10%
FP1109-R47-R 11.2 x 11.2 x 9.0 463 35 27 20 0.42 ± 10%
FP1109-R58-R 11.2 x 11.2 x 9.0 548 35 22.5 17 0.42 ± 10%
FP1109-1R0-R 11.2 x 11.2 x 9.0 950 35 11.5 8.5 0.42 ± 10%
FP1308R1-R11-R 12.70 x 13.46 x 8.0 110 57 120 105 0.32 ± 9.4%
FP1308R1-R21-R 12.70 x 13.46 x 8.0 210 57 80 68 0.32 ± 9.4%
FP1308R1-R FP1308R1-R26-R 12.70 x 13.46 x 8.0 260 57 64 52 0.32 ± 9.4%
FP1308R1-R32-R 12.70 x 13.46 x 8.0 320 57 52 40 0.32 ± 9.4%
FP1308R1-R44-R 12.70 x 13.46 x 8.0 440 57 37 28 0.32 ± 9.4%
FP1308R2-R11-R 12.70 x 13.46 x 8.0 110 45 120 105 0.53 ± 10%
FP1308R2-R21-R 12.70 x 13.46 x 8.0 210 45 80 68 0.53 ± 10%
FP1308R2-R FP1308R2-R26-R 12.70 x 13.46 x 8.0 260 45 64 52 0.53 ± 10%
FP1308R2-R32-R 12.70 x 13.46 x 8.0 320 45 52 40 0.53 ± 10%
FP1308R2-R44-R 12.70 x 13.46 x 8.0 440 45 37 28 0.53 ± 10%
FP1308R3-R11-R 12.70 x 13.46 x 8.0 110 68 120 105 0.18 ± 20%
FP1308R3-R21-R 12.70 x 13.46 x 8.0 210 68 80 68 0.18 ± 20%
FP1308R3-R FP1308R3-R26-R 12.70 x 13.46 x 8.0 260 68 64 52 0.18 ± 20%
FP1308R3-R32-R 12.70 x 13.46 x 8.0 320 68 52 40 0.18 ± 20%
FP1308R3-R44-R 12.70 x 13.46 x 8.0 440 68 37 28 0.18 ± 20%
* FP1109 Isat is for 30% rolloff.
HCP0704-R40-R 6.8X6.8X4.2 0.4 17 27 3.2±10%
HCP0704-R60-R 6.8X6.8X4.2 0.6 14 21 4.5±10%
HCP0704-1R0-R 6.8X6.8X4.2 1.0 12 17 6.2±10%
HCP0704-R HCP0704-1R8-R 6.8X6.8X4.0 1.8 8.5 13 11.0±10%
HCP0704-2R3-R 6.8X6.8X4.0 2.3 7.5 11.5 16.5±10%
HCP0704-3R3-R 6.8X6.8X4.0 3.3 6 9.5 25.0±10%
HCP0704-4R7-R 6.8X6.8X4.0 4.7 5 8 29.5±10%
HCP0805-R40-R 7.6x7.9x5.0 0.4 20 32 3.1±6%
HCP0805-R68-R 7.6x7.9x5.0 0.68 17.5 25 4.5±6%
HCP0805-R HCP0805-1R0-R 7.6x7.9x5.0 1.0 14.5 22 5.8±6%
HCP0805-1R5-R 7.6x7.9x5.0 1.5 13.3 18 6.8±6%
HCP0805-2R2-R 7.6x7.9x5.0 2.2 10 14 11.2±6%