OQxx32x100xxG Datasheet by Amphenol Anytek

StGN DATE DESIRWT‘DN APPROVE}? D‘MENS‘ON A tn/zu'os Drmmengeutremaatezs Mmm A N/ZU‘DE Added feature Mart/tn A (NJJXBBMSO ‘ A a/ts'aa AddedVDEsrandard steady A VIZ'M Semermg temperature (hanged from zts' In 250' Tnny B (NJIXZ 81 ‘ A 5/27‘08 Operatrngtempereturersehangen Marvin N: number of pales A caveats The matet‘ml is changed Janka ’ A um 97 07 REMOVE the [SA mark (hen Ba 2 Poms TOKQFEI‘KQ A OVUIZZ‘ DtmmangadflomZétolfi Runner N ZPeéP :015 A 20mm VDLtnge rating tsenangea (hen Be A 03/2545 Addtheprunuzt number Evan 7P712P :0 20 WHISIS [AD DRAW/NE,DENDTREV/SEMAM/ALL YW 13P-1EP :0 25 Mammal 3 81 D0 80 19V?” :0 30 & o ttem® Meta (antect pm [upper moo Tm ptetad . ' _ 25 mm B W ttem® Termmatheusmg) Thermeptastte (UL‘JLV o) A A Etedrttal (ULus/VDE A 0 Voltage ratrng aonwzoov / ® onurrentratmg 10A/105A .thhstandtng VuHage 1bKV/ZSKV o Operatmg temperature 740% to mm a N $0 Somerrng temperature 250‘C:10“E/S SE: °° c» A. Satety Approtat “ & ctrtticat dtmenstun V El 13 El J31 El 9‘ xx x gg G H L 5 RaHS mmptrant 3 5 72 N W POLES (tead<4%l 0="" dh“="" a="" v="" av‘="" oz="" zpules="" tnmpperanoy="" [olor="" oooo="" "@“lege(standardt="" o="" btazklrataoosl="" 000a="" "anytek“mark="" 2“="" 2“="" poles="" 2="" red(ralsom/d1="" coat="" "anytek“mark="" &="" dtm="" a="" 3="" urangelralzofl/p]="" any="" spemal="" tram="" by="" t.="" yehuw(ral1018/a]="" mstomerrequst="" (2="" 5)="" pm,="" b="" 5="" greentraleota/t)="" please="" (wad="" sales="" a="">
CUSTOMER COPY
OQ xx 3 2 x 1 xxxx G
c us VDE