0875-1B1T-P1 Drawing Datasheet by Bel Fuse Inc.

THE INFDRMATIDN CUNTAINED HEREXN IS CDNSIDERED 'PRUPRIETARY' TEI BEL rug: IND AND SHALL MDT BE ROHS CDPIED, EEPRDDUCED DR DIEELDSED VITHEIUT THE MECHANICAL SPECIFICATIDN VRITTEN APPRDVAL nr BEL FUSE IND 0: rum. 3%? LED a 0625 [1588] m3 AB V, LOFT NJ I—ID LED 1 cu H V’ EI-CDLEIR , ' D "“1 BI-CDLDR a ma; \o DRANGE/GREENW /’ GRANGE/GREEN g _ E «53 I 4 - ~a D 56 22% fig :mflmy—RJ451 8 0; SE $2 bel S D Cit—I C :1 ““E?330£§% ' ‘ 0-450 [1143] 0‘10“ [3‘54] \ SULDER DIPPED 0180 [4571 GRDUND LEAD (2X) 0.425 [10.80] NDTESI D120 [3‘05] STIC HDUSING: THERMEIPLASTIC PBTT 0250 [6.35] FLAMMAEILITY RATING UL 94v—0 0350 [8.89] ——— CDNTACTSI 30 MICRD-INCH HARD GEILD PLATING EIR EQUIVALENT DUTPUT PINS: LEAD FREE CCIPPER WIRES, DIA 0,018 INCHT METAL SHIELD: NICKEL PLATED EIN [SUPPER ALLEIYT . (ALL GRDUND LEADS ARE SDLDER DIPPED) cums UL RECDGNIZED — FILE #596366 AND E16998? .MARK PART WITH MFG LEIGH. NAME, PART NUMBER, DATE CDDE AND PATENTED‘ 2‘ THE PRDDUCT IS RoHS CEIMPLIANT. JACK CAVITY CDNFURMS TD FCC RULES AND REGULATIDNST 3‘ THE PREIDUCT IS PATENTED‘ THE PATENT NUMBER ARE U‘S. PAT‘ 5,736,910 AND USPAT‘ 6,8401817‘ ORIGINATED BY DATE TITLE PART No. / DRAWING NOI STANDARD DIM‘ [ ] METRIC 5m AS REFERENCE ANTEIN LIAD 2012708723 m Mugmck ®WNH LEDS 0875431741 gun In mm mm : mm [mm] REV. : B bel DRAWN BY DATE PATENTED “”5 NAME xx SCALE : N/A SIZE : A4 We HE ZHEN 2012*08783 UB75P1B1T7P1_BTDWG xxx mm M PAGE 1 3 “EH? DCUOZ(2)OEHH This documznt T's eTeclmnTcalTy genmted, Tm: is a cummuzd copy W used intzmtu
THE INFEIRMATIDN EUNTAINED HEREIN IS CDNXIDERED ’PRDPRIETARY‘ TD BEL FUSE INC‘ AND SHALL NET BE ROHS CDPIED, REFRDDUCED DR DIEELDSED WITHDUT THE WRITTEN APPRDVAL DE BEL FUSE INC‘ RECDMMENDED PCB FDDTPRINT CDMPEINENT SIDE VIEW 01080 [21031 G E %i 0130 [3.301 S g E 1 0100 [254] TYP Z W ,3 2x 001062 [12311571 7 <7 0050="" [1271="" typ="" ‘="" 0685="" “7‘4“="" '="" 3,="" g="" ”2="" c)="" c:="" 0="" +0="" 005="" +013="" r="" .t="" i="" “30="" 035="" 0000="" [$089="" 0100="" '="" 3="" '3="" (8="" places)="" i="" g="" u="" ”="" $2="" $6‘18="" h="" ‘="" 3'="" g="" 8="" aa="" 4}="" ,="" g="" $="" 0;="" c="" o="" 3="" 1="" 3‘5="" 7="" 69="" 8=""><9><9 s="" (p="" w="" g)="" 697="" o‘="" j="" m="" i="" 53="" 11="" 9="" g="" _="" $18="" 19="" 3="" e="" 3="" «ma="" «9+»="" 4="" ,="" g="" g="" g="" i="" +1)="" «p="" a="" «9="" 001126="" [03201="" 8="" a="" b=""><2 places)="" m="" h,="" m="" c,="" c)="" 0="" 004a="" [1107]="" ——="" $0="" 040+8'883="" [0102*833?)="" 0160="" [4‘06]=""><4 places)="" 01450="" [11143]="" 0513="" [1303]="" ndte-="" the="" shaded="" apea="" [in="" the="" custdmer="" bdapd="" are="" pecdmmended="" m="" ee="" cleap="" dff="" any="" via="" hdle="" [1r="" cdmpeinent="" pad‘="" originated="" by="" date="" title="" part="" n01="" drawing="" n0.="" standard="" mu.="" [="" ]="" metric="" um="" as="" reference="" antdn="" liad="" 2012—08-23=""><1 mugjock®="" with="" leds="" 0875-1e1t-p1="" tol.="" in="" men="" un“.="" :="" mm="" [mm]="" a“="" 1="" e="" bel="" drawn="" by="" date="" patented="" file="" name="" xxx="" scale="" :="" n/a="" size="" :="" a4="" (“i="" he="" zhen="" 2012708723="" 0875*1b1tip17b‘dwg="" jxxx="" 10004="" h="" mm:="" 4="" 'w‘="" dcoazumnm="" tim's="" document="" ‘15="" eieclmnicahy="" generated,="" w:="" ‘13="" a="" convened="" copy="" 11="" used="" mmmauy="">
THE INFDRMAIIDN EUNTAINEIJ HEREIN IS EDNSIDERED ‘PRDPRIEIARV‘ ID BEL FUSE INC AND SHALL NIJI BE CDPIEn, REFREIDUCED IJR DISCLEISEI] WITHIJUT TNE WRITTEN APPRIJVAL IZIF BEL FUSE INCT NDTES: THE DISTANCE DE PANEL INSIDE SURFACE RELATIVE TE] FRDNT SURFACE [IF PART IS EINLY A SUGGESTIDN, IN CASE THIS DISTANCE IS DIFFERENT, THE REQUIRED PANEL [IPENING DIMENSIEINS CHANGE ACCDRDINGLY. PACKING INFDRMATIDN PACKING TRAY I SUGGESTED PANEL DPENING < 0655="" [16‘64]=""> \\\ 0.556 [1413] METAL PANEL 020043999447 (TDP) 0200-9999-H8 (BEITTDM) 60 PCS FINISHED GEIEIDS PER TRAY 10 TRAYS (600 PCS FINISHED GDDDS) PER CARTDN DEIX PACKING QUANTITY = 0080 [2‘03] RoHS NDTE : CARDBDARDS ARE PLACED BETWEEN LAYERS DE PACKING TRAY INSIDE CARTDN BDX (INCLUDE THE UPPERMDST AND LDWERMDST TRAY) ORIGINATED BY DATE TITLE PART No‘ / DRAWING No, STANDARD Hm. [ ] METRIC DIM. AS REFERENCE ANTEIN LIAD 8012*08*E3 1X1 MuanEk® WITH LEDS 0875*1B1TEP1 TOL- 1N INCH mm : mm [mm] aav. : B bel DRAWN BY DATE PATENTED FILE NAME ix smug ; N/A SIZE : M m .6 HE ZHEN 2012-08-23 0875*1BlTEPLEIWG :m {1004 M— pm: 5 DCooZ(2)oaI T TI This document TS eIectronTcalIy generalzd. This T's a convened copy if used Tntemtu