08B0-1x1T-06-F Drawing Datasheet by Bel Fuse Inc.

TI—E IVFEIRMATIEIN CEIATAINED HEREIN IS EDNSIDERE] 'PQDPQIETARY' TEI BE. FUSE IND AND SHALL NEIT 3E LEDl PDLARITY LED? PDLARITY nous ILEIPZEIJ, RLFREIDUCEIJ EIR DISELEIXED WUHEIUI IHE PIN 7 CDLUR PIN '3 PIN 10 CDLDR WRITTEN APPREIVAL EIF BEL FUSE INE‘ 7 YELLDW + » GRANGE , + GREEN ELECTRICAL CHARACTERISTICS @ ES'C SCHEMATIC TURNS RATID RJ45 TX ICT I 1 7 LB“ RX ICT I 1 \\ DEL @ IUUkHz/DDNVRMS YELLDW SNA DC BIAS 350w MINT INST LESS 8 1MH2 Tl] IUUM—z >10 dB MAx TOT 1 R T 1 RET‘ LESS MIN: 1 IX+ 1MH2230MHZ ~18 04B : . fl ggMIZEEOMHZ 218+20LDGCF/30MHZ) 04E TDT E , 60M42280MHZ >1? dB TD, 3 E45 2 7x- CRnss TALK (TX 2 RX) SDURHerMHz >70 dB MIN 1U 10 MH2 250 dB MIN ‘ 30 M42 245 dB MIN RI“ 4 Hi 3 R)“ 50 M42 ,40 as MIN RD» 5 ’ 4 100 MH2 >35 dB MIN j—fi 5 CM Tl] CM REJ 5 WT 100kH221MHz 770 048 MIN RCT 6 R 7 10 MHz 247 dB MIN 9 \ a an M47 242 dB MIN GREEV an M42 »'«'/ dB MIN \ RANGE 4x 75DHMS 100 MH2 »:0 dB MIN 10 \ CM Tl] DM REJ LED2 IUURH221MH2 >70 dB MIN IDDODF 2w W 10 MH2 260 dB MIN 30 M42 250 as MIN SHIELD so M42 ,45 dB MIN LED 1 777T 100 MHZ ’40 dB MIN VF (FDRWARD VDLTAGE> IF:204A YELLDV 21v TYP‘ HIPDT (Iqomtmn VnItagP» 1530 VY‘MS LEDALE (DDMINANT WAVELENGTH) IF:20m/-\ vELLDw 590m TYP‘ quz DF RRDDUCTIDA TESTED Tl] CDMPLY WITH IEEE 8033 ISDLATIDN REQUIREMENTS VF ‘FDRVARD VDLTAGE) ”:20” EEQEEE 3% Kg DPERATING TEMPERATURE 3‘C W +70‘CI AL (DDMINANT WAVELENGTH) IF:20mA DRANGE 605m TY‘P‘ GREEN 570nm TYDT REV. : F IPAGE : 2 ORIGINATED BY TITLE PART NO. / DRAWING NO‘ STANDARD DIM. [ ] METRIC DIM. CHEW WANC—IUNG MogJuck® TDL. IN INCH AS REF. DATE 307’03’05 <4 cores,="" mdix,="" cm="" termination)="" ubbowtus’f="" .x="" un”="" ,="" inch="" [mm]="" e—="" muffigfis="" drawn="" by="" 08b0,1xn,e6,f="" file="" name="" xie="" yiming="" vxx="" scale="N/A" ubelgroup="" date="" 8027203206="" 08301x1t06trfwg="" xxx="" @—3|sxzs="" :="" a4="" dcddz(2)1202h="" thu="" document="" is="" eletunnic-ily="" generated="" nus="" is="" -="" controlled="" copy="" it="" uled="" internally="">
THE NFERMATJEIN EDATANED HEREIN IS CEINSIDERED R HS 'PREIPHE'ARY‘ TEI DE, EJSE INC AND SHALL NIJT BE MECHANICA, SPECIFICATIDN 0 EEIPZED, REPRGDUCED GR DISCLGSED WITHDJT THE — WRITTEN AFFRIZIVAL DE BEL EUSE INC Or—I *ROTOSStCTDEO 85 Q [1401051] 99? < {93="" ——1t005="" [2553]="" _e="" d="" g:="" $k3025="" [0‘64]="" ’23="" mg="" l="" 0250="" e635]="" 84="" n4="" 2="" k”="" k?="" i="" [="" gq‘="" (ne="" e:="" z="" sm="" 2="" i”="" i”="" [—iofioc="" [12701="" 0305="" [7="" 753="" l="" ngg="" dies="" [31814—="" c565="" [1435]="" plastic="" hdusing:="" thermdplastic="" pbt,="" black="" 0662="" [1681]="" elammability="" rating="" ul="" 94v»0="" ‘="" ‘="" cdntacts="" platingi15="" micqflilmii—i="" hard="" gdld="" plating="" dr="" equivalent="" 5="" the="ART" is="" recdmmended="" fdr="" wave="" sdldering="" pins="" tinicflate]="" cgrrer="" wire,="" dia="" 0318="" inch="" ‘="" n="" ‘="" the="" suggested="" peak="" wave="" sgldering="" sunditidn="" is="" iud="" micrghinch="" min="" matte="" tin="" pins="" are="" sdi="" der="" dipped="" 260.5="" max="" and="" 13="" secdnds="" max="" metal="" shield:="" pre~plated="" nickel="" un="" cdpper="" alldyt="" ‘="" (all="" 3rdund="" leads="" are="" sdlder="" dipped)="" ed="" mark="" part="" with="" meg="" ldgd,="" meg="" name,="" dart="" number="" and="" date="" cddei="" a“...="" ul="" recdgnized="" ,="" eile="" he196366="" and="" e16998?="" 2="" the="" prdelct="" is="" rohs="" cdmpliantt="" 3‘="" jack="" cavity="" cgnegrms="" tl]="" ecc="" rules="" and="" regulatigns,="" part="" 68="" subpart="" e="" revv="" :="" ipage="" :="" 3="" originated="" by="" title="" part="" no.="" drawing="" no,="" standard="" dim.="" [="" ]="" metric="" dim,="" antdnne-i;d03="" 06="" muanck®="" 08b01=""><1tu6 e="" tol.="" in="" inch="" as="" ref.="" b—="" i="" date="" l="" .="" ~="" i="" i="" ,="" ,="" magnetic="" drawn="" by="" (4="" cores,="" mdix,="" cm="" ermmmtion)="" file="" name="" .x="" unit="" .="" inch="" [mm]="" e="" solutions="" jesse="" li="" dbbd»ikit~06~e="" .xx="" scale="" :="" n/a="" ,="" obeluroup="" pm;="" 807703706="" u8301x1t06’rf‘dvj="" .xxx="" mm="" @elsm="" :="" a4="" dconz(2)lzozu="" 11m="" document="" )5="" elecuonmuly="" .enemea.="" ms="" is="" i="" cnnu’ofled="" copy="" 1‘="" used="" internally="">
THE INFDRMAIIIJN CDNIAINED HEREIN IS CDNSIDERED 'PRIJFRIEIARY' In EEL FUSE INC‘ AND WILL NDI BE DDPIEJ, REPRDDUCED [IR DISCLEISED VITHIIUT THE vRJ'TEN APPRDVAL EIF BEL FUSE 1N0 RECDMMENDED PCB FDDTPRINT a h r 0‘, E g CDMPDNENI SIDE VIEW 9 I: «I 0710 [18039— —— 3 8 Q M35 [1813] v, If h, 0500 [1270] n E, c A I A t + *00675 I171] 55 p C: m‘ 2 w 00062 a =LACES R? 4} s a W, [23157] r\ :1 fi' 6} $ {3 1 C 00128 a PLACES CS 9 7 M [0325] r/ 7 * A MM /—f oo‘uss+g‘ggg [089%] «as a; _ I I 1 2345“ e PLACES FDR SIGNAL LEADS ' 7 §B® 99 1 0430 [109217 +0 005 +013 07:0 ”M40 01000 “02 0100 T—Ugm: 0084 [3151a A PLACES FDR LED LEADS 008C [803] PITCH 0100 I254] NDIES: THE SHADED AREA UN ’HE CUSTDMER DDARD ARE RECDMMENDED m BE CLEAR EFF ANY VIA HDLE DR CDMFDNENT PAD REV. : F IPAGE : 4 ORIGINATED BY TITLE PART No. / DRAWING N0. STANDARD DIM, [ ] METRIC pm ANTDNEEIQDDG 36 MogJad<® 08b01=""><1t06 f="" tol.="" in="" inch="" as="" ref.="" date="" 7="" 7=""><4 cores,="" mdix,="" cn="" termination)="" x="" unit="" :="" inch="" [mm]="" e="" “net":="" drawn="" by="" file="" name="" '="" solutions="" jesse="" l’="" debu’wn’us’f="" xx="" sum="" :="" n/a="" —="" »="" abelgloup="" date="" 2017703736="" 08301x1t06’f5‘ev5="" ,xxx="" 0004="" @elsxzszm="" dcouz(z)izk)2h="" th)!="" document="" 1!="" elocuonic-ny="" lulu-ted.="" this="" i:="" a="" controlled="" copy="" 2:="" used="" intern-hy="">
TI I: NFIJRMATIIJN CEIMANIZD HEREIN IS CEINSIDERED 'PK’UPQIEIARY' II] BL. FJEL IND AND SHALL NEH BL nous CUPZED, REPRDDUCED CIR DISCLUSED VITHCIJT THE VRITTEN APPRUVAL CIF BEL FUSE INC SUGGESTED PANEL DPENING METAL PANEL E Q 0‘67E u [17116] «3 F2 ’ T P0080 [203] fig :3 U H5 m D: S u I PCB NDTE‘ THE DISTANCE DF PANEL INSIDE SURFACE RELATIVE Tl] TRENT SURFACE UF PART IS DNLY A SUGGESTIDN‘ IN CASE THIS DISTANCE IS DIFFERENT, THE REQUIRED PANEL UPENING DIMENSIDNS CHANGE ACCDRDINGLY‘ PACKING INFDRMATIUA PACKING TRAY amnrggggrnMTDP) UEUU 9999 D51BDTTDM) PACKING QUANTITY 1 {)0 PCS FINISHED GDDDS PER TRAY I: TRAYS (660 PCS FINISHED GDDDS) PER CARTUN BDX NDTE I CARDBDARDS ARE PLACED BETWEEN LAYERS DF PACKING TRAY INSIDE CARTDN BUX (INCLCDE T‘IE UPPERMDST AND LUVERMDST TRAY) REV. : IPAGE : 5 ORIGINATED BY TITLE PART NO. / DRAWING No. STANDARD mM‘ [ ] METRIC DIM ANTDNGEIADW 06 MugJoCk® 08B01X1T06 F mLI IN INCH AS REF. b— DATE L » I I ’ _ - MAGNETIC DRAWN BY (4 COWED/BSgfilgyggfpmmot‘om FILE NAME ‘x UN” ' INCH [mm] - e SOLUTIONS JESSE LI .xx SCALE : N/A uwgmp pm; 207703706 UBBUWTUS’RF‘WG mm mm @EHSIZEzM Dcovz(z)12uzu This document I. elecuunicafly generated, 11m )5 n convened copy It used Internnlly